Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CGS402T200U4C
Cap Aluminum Lytic 4000uF 200V -10% to 50% (44.45 X 104.78mm) Clamp Mount Screw 0.023 Ohm 8.3A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4000uF | 200VDC | -10% to 50% | 0.023 | Standard | Aluminum Cylindrical Can | 8.3 | 6000@5Min | Screw | 2000 | 2 | 44.45 X 104.78 | 104.78(Max) | 44.45(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS174U010V3C
Cap Aluminum Lytic 0.17F 10V -10% to 75% (50.8 X 79.38mm) Clamp Mount Screw 0.013 Ohm 12.5A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 0.17F | 10VDC | -10% to 75% | 0.013 | Standard | Aluminum Cylindrical Can | 12.5 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 79.38 | 79.38(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGR331T100R2C
Cap Aluminum Lytic 330uF 100V -10% to 50% (34.925 X 53.975mm) Clamp Mount Screw 0.094 Ohm 2.8A 2000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 100VDC | -10% to 50% | 0.094 | Standard | Aluminum Cylindrical Can | 2.8 | 4000@5Min | Screw | 2000 | 2 | 34.925 X 53.975 | 53.975(Max) | 34.925(Max) | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
HES901G350V5C
Cap Aluminum Lytic 900uF 350V 0% to 50% (50.8 X 130.175mm) Clamp Mount Screw 0.11 Ohm 4.6A 1000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 900uF | 350VDC | 0% to 50% | 0.11 | Standard | Aluminum Cylindrical Can | 4.6 | 1683.75@5Min | Screw | 1000 | 50.8 X 130.175 | 130.175(Max) | 50.8(Max) | No | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
CMR07F203JODP
Cap Mica 0.02uF 500V 5% Radial 10.8mm (0.1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.02uF | 500VDC | 5% | 10.8 | Radial | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
CD5EC330JO3F
Cap Mica 33pF 300V 5% (6.9 X 3.3 X 5.1mm) Radial 3mm 125°C T/R
|
Von 1,801 € bis 2,3395 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 33pF | 300VDC | 5% | 3 | Radial | 6.9 X 3.3 X 5.1 | 5.1(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CD30FA333FO3F
Cap Mica 0.033uF 100V 1% (21.1 X 11.2 X 23.1mm) Radial 11.1mm 125°C
|
Von 42,7531 € bis 57,1816 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.033uF | 100VDC | 1% | 11.1 | Radial | 21.1 X 11.2 X 23.1 | 23.1(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CMR03E560GOAR
Cap Mica 56pF 100V 2% (6.9 X 3.3 X 5.1mm) Radial 3mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 56pF | 100VDC | 2% | 3 | Radial | 6.9 X 3.3 X 5.1 | 5.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CDV30EK470JO3F
Mica Capacitor Standard Dipped
|
|
Illinois Capacitor | Kondensator, Mica | 2500VDC | 5% | Radial | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
CMR08F683JOCR
Cap Mica 0.068uF 300V 5% (37.6 X 11.9 X 23.3mm) Radial 26.7mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.068uF | 300VDC | 5% | 26.7 | Radial | 37.6 X 11.9 X 23.3 | 23.3(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR08F393GODM
Cap Mica 0.039uF 500V 2% (36.8 X 10.2 X 22.9mm) Radial 26.7mm (1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.039uF | 500VDC | 2% | 26.7 | Radial | 36.8 X 10.2 X 22.9 | 22.9(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGS283U025V3C
Cap Aluminum Lytic 28000uF 25V -10% to 75% (50.8 X 79.38mm) Clamp Mount Screw 0.028 Ohm 7.5A 2000h 85°C
|
Von 22,7249 € bis 29,0288 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 28000uF | 25VDC | -10% to 75% | 0.028 | Standard | Aluminum Cylindrical Can | 7.5 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 79.38 | 79.38(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
500C473T025BB2B
Cap Aluminum Lytic 47000uF 25V -10% to 50% (50.8 X 79.38mm) Clamp Mount Screw 5000h 95°C
|
Von 21,4968 € bis 27,3025 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 47000uF | 25VDC | -10% to 50% | Standard | Aluminum Cylindrical Can | 4000@5Min | Screw | 5000 | High Capacitance|Long Life | 2 | 50.8 X 79.38 | 79.38 | 50.8 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
CMR08F433GODP
Cap Mica 0.043uF 500V 2% (37.1 X 10.7 X 23.1mm) Radial 26.7mm (0.1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.043uF | 500VDC | 2% | 26.7 | Radial | 37.1 X 10.7 X 23.1 | 23.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGS252T300V4C
Cap Aluminum Lytic 2500uF 300V -10% to 50% (50.8 X 104.78mm) Clamp Mount Screw 0.044 Ohm 6.6A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2500uF | 300VDC | -10% to 50% | 0.044 | Standard | Aluminum Cylindrical Can | 6.6 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 104.78 | 104.78(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CD19FC562JO3F
Cap Mica 0.0056uF 300V 5% (17.3 X 7.9 X 14.2mm) Radial 8.7mm 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.0056uF | 300VDC | 5% | 8.7 | Radial | 17.3 X 7.9 X 14.2 | 14.2(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CDV16FF821JO3F
Cap Mica 820pF 1000V 5% (11.7 X 4.4 X 12.7mm) Radial 5.9mm 125°C
|
Von 2,2459 € bis 3,2189 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 820pF | 1000VDC|350VAC | 5% | 5.9 | Radial | 11.7 X 4.4 X 12.7 | 12.7(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
DCMC104U100FF2D
Cap Aluminum Lytic 0.1F 100V -10% to 75% (88.9 X 142.88mm) Clamp Mount Screw 0.01 Ohm 23.4A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 0.1F | 100VDC | -10% to 75% | 0.01 | Standard | Aluminum Cylindrical Can | 23.4 | 6000@5Min | Screw | 2000 | High Capacitance | 2 | 88.9 X 142.88 | 142.88 | 88.9 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
CMR08F333GODR
Cap Mica 0.033uF 500V 2% (36.6 X 9.1 X 22.6mm) Radial 26.7mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.033uF | 500VDC | 2% | 26.7 | Radial | 36.6 X 9.1 X 22.6 | 22.6(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CD19FD272JO3
Cap Mica 0.0027uF 500V 5% (17.3 X 6.9 X 13.7mm) Radial 8.7mm 125°C T/R
|
Von 4,9899 € bis 5,2037 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0027uF | 500VDC | 5% | 8.7 | Radial | 17.3 X 6.9 X 13.7 | 13.7(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CGS102T200R4C
Cap Aluminum Lytic 1000uF 200V -10% to 50% (34.93 X 104.78mm) Clamp Mount Screw 0.113 Ohm 3.2A 2000h 85°C
|
Von 22,0722 € bis 36,6295 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 200VDC | -10% to 50% | 0.113 | Standard | Aluminum Cylindrical Can | 3.2 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 104.78 | 104.78(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS162U050R2C
Cap Aluminum Lytic 1600uF 50V -10% to 75% (34.93 X 53.98mm) Clamp Mount Screw 0.048 Ohm 3.9A 2000h 85°C
|
Von 16,9621 € bis 28,2644 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1600uF | 50VDC | -10% to 75% | 0.048 | Standard | Aluminum Cylindrical Can | 3.9 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 53.98 | 53.98(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CMR05E360J0DP
Cap Mica 36pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.7mm (0.1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 36pF | 500VDC | 5% | 5.7 | Radial | 11.4 X 4.3 X 9.1 | 9.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR08F303GODP
Cap Mica 0.03uF 500V 2% (36.6 X 8.9 X 22.6mm) Radial 26.7mm (0.1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.03uF | 500VDC | 2% | 26.7 | Radial | 36.6 X 8.9 X 22.6 | 22.6(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGS553U040W5L
Cap Aluminum Lytic 55000uF 40V -10% to 75% (63.5 X 142.88mm) Clamp Mount Screw 0.011 Ohm 16.9A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 55000uF | 40VDC | -10% to 75% | 0.011 | Standard | Aluminum Cylindrical Can | 16.9 | 6000@5Min | Screw | 2000 | 2 | 63.5 X 142.88 | 142.88(Max) | 63.5(Max) | Polar | No | No | No | No | No | No | EAR99 | No |