Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CD30FD153JO3F
Cap Mica 0.015uF 500V 5% (20.6 X 9.9 X 22.9mm) Radial 11.1mm 125°C
|
Von 20,5583 € bis 30,5409 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.015uF | 500VDC | 5% | 11.1 | Radial | 20.6 X 9.9 X 22.9 | 22.9(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CG3250T400V4C
Cap Aluminum Lytic 325uF 400V -10% to 50% (50.8 X 104.775mm) Clamp Mount Screw 0.22 Ohm 3A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 325uF | 400VDC | -10% to 50% | 0.22 | Standard | Aluminum Cylindrical Can | 3 | 4000@5Min | Screw | 2000 | 2 | 50.8 X 104.775 | 104.775(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGR203U016R4C
Cap Aluminum Lytic 20000uF 16V -10% to 75% (34.93 X 104.78mm) Clamp Mount Screw 0.0084 Ohm 17.2A 2000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 20000uF | 16VDC | -10% to 75% | 0.0084 | Standard | Aluminum Cylindrical Can | 17.2 | 3394.11@5Min | Screw | 2000 | 2 | 34.93 X 104.78 | 104.78(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CMR08F563JOCM
Cap Mica 0.056uF 300V 5% (37.1 X 10.7 X 23.1mm) Radial 26.7mm (1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.056uF | 300VDC | 5% | 26.7 | Radial | 37.1 X 10.7 X 23.1 | 23.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGS683U075W5L
Cap Aluminum Lytic 68000uF 75V -10% to 75% (63.5 X 142.88mm) Clamp Mount Screw 0.008 Ohm 20A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 68000uF | 75VDC | -10% to 75% | 0.008 | Standard | Aluminum Cylindrical Can | 20 | 6000@5Min | Screw | 2000 | 2 | 63.5 X 142.88 | 142.88(Max) | 63.5(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
101353U040CD2A
Low-ESR, Wide-Temperature Grade Capacitor
|
|
Illinois Capacitor | Kondensator, Aluminium | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
AVS226M35C12T-F
Cap Aluminum Lytic 22uF 35V 20% (5 X 5.4mm) SMD 12.1 Ohm 0.036A 2000h 85°C T/R Automotive AEC-Q200
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22uF | 35VDC | 20% | 12.1 | Standard | Cylindrical | 0.036 | 7.7@2Min | 0.16 | 2000 | 2 | 5 X 5.4 | 5.4 | 5 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||
CD15FD111JO3
Cap Mica 110pF 500V 5% (11.7 X 4.6 X 9.4mm) Radial 5.9mm 125°C T/R
|
Von 2,2164 € bis 2,4414 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 110pF | 500VDC | 5% | 5.9 | Radial | 11.7 X 4.6 X 9.4 | 9.4(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
MLS103M020EA0C
Cap Aluminum Lytic 10000uF 20V 20% (44.45 X 12.7 X 50.8mm) Radial 25.4mm 0.056 Ohm 13.6A 10000h 125°C
|
Von 110,8335 € bis 186,1519 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | 20VDC | 20% | 0.056 | Standard | Flatpack | 13.6 | 25.4 | Radial | 10000 | 2 | 44.45 X 12.7 X 50.8 | 50.8 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
CMR06F561GODP
Cap Mica 560pF 500V 2% (16.5 X 5.1 X 13mm) Radial 8.9mm (0.1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 560pF | 500VDC | 2% | 8.9 | Radial | 16.5 X 5.1 X 13 | 13(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR03E510JOAR
Cap Mica 51pF 100V 5% (6.9 X 3.3 X 5.1mm) Radial 3mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 51pF | 100VDC | 5% | 3 | Radial | 6.9 X 3.3 X 5.1 | 5.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGH902T250W5L
Cap Aluminum Lytic 9000uF 250V -10% to 50% (63.5 X 142.875mm) Clamp Mount Screw 16.3 Ohm 14.1A 1000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 9000uF | 250VDC | -10% to 50% | 16.3 | Low | Aluminum Cylindrical Can | 14.1 | 6000@5Min | Screw | 1000 | 63.5 X 142.875 | 142.875(Max) | 63.5(Max) | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
CMR08F363GODR
Cap Mica 0.036uF 500V 2% (36.8 X 9.7 X 22.9mm) Radial 26.7mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.036uF | 500VDC | 2% | 26.7 | Radial | 36.8 X 9.7 X 22.9 | 22.9(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
M39018/04-1152
Aluminum Electrolytic Capacitors
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | Aluminum Cylindrical Can | 2000 | 2 | Polar | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
MC22FF391J-TF
Cap Mica 390pF 1000V 5% (5.7 X 5 X 2mm) SMD 125°C T/R
|
Von 2,5058 € bis 2,7151 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 390pF | 1000VDC | 5% | Flat | 2220 | 5.7 X 5 X 2 | 2(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
M39018/04-2057M
Aluminum Electrolytic Capacitors
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | -10% to 50% | Screw | 2 | Polar | No | Yes | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
M39018/04-2194M
Cap Aluminum Lytic 680uF 100V -10% to 50% (34.92 X 79.38mm) Bracket Mount Screw 0.235 Ohm 1.4A 2000h (1%FR) 85°C
|
Von 223,989 € bis 285,5283 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 680uF | 100VDC | -10% to 50% | 0.235 | Standard | Aluminum Cylindrical Can | 1.4 | 390@1Min | Screw | 2000 | 2 | 34.92 X 79.38 | 79.38 | 34.92 | Polar | No | Yes | No | No | No | EAR99 | ||||||||||||||||||||||||||||
HES442G350X4L
Cap Aluminum Lytic 4400uF 350V 0% to 50% (76.2 X 117.475mm) Clamp Mount Screw 0.029 Ohm 11A 1000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4400uF | 350VDC | 0% to 50% | 0.029 | Standard | Aluminum Cylindrical Can | 11 | 3722.9@5Min | Screw | 1000 | 76.2 X 117.475 | 117.475(Max) | 76.2(Max) | No | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
CGS182T300R5L
Cap Aluminum Lytic 1800uF 300V -10% to 50% (34.93 X 142.88mm) Clamp Mount Screw 0.057 Ohm 5.4A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1800uF | 300VDC | -10% to 50% | 0.057 | Standard | Aluminum Cylindrical Can | 5.4 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 142.88 | 142.88(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS104U025V5L
Cap Aluminum Lytic 0.1F 25V -10% to 75% (50.8 X 142.88mm) Clamp Mount Screw 0.005 Ohm 22.8A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 0.1F | 25VDC | -10% to 75% | 0.005 | Standard | Aluminum Cylindrical Can | 22.8 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 142.88 | 142.88(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS263U010R3C
Cap Aluminum Lytic 26000uF 10V -10% to 75% (34.93 X 79.38mm) Clamp Mount Screw 0.02 Ohm 7A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 26000uF | 10VDC | -10% to 75% | 0.02 | Standard | Aluminum Cylindrical Can | 7 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 79.38 | 79.38(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CD15FD181FO3F
Cap Mica 180pF 500V 1% (11.7 X 4.8 X 9.4mm) Radial 5.9mm 125°C
|
Von 2,0279 € bis 2,9219 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 180pF | 500VDC | 1% | 5.9 | Radial | 11.7 X 4.8 X 9.4 | 9.4(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGS632T300W5L
Cap Aluminum Lytic 6300uF 300V -10% to 50% (63.5 X 142.88mm) Clamp Mount Screw 0.018 Ohm 13.3A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6300uF | 300VDC | -10% to 50% | 0.018 | Standard | Aluminum Cylindrical Can | 13.3 | 6000@5Min | Screw | 2000 | 2 | 63.5 X 142.88 | 142.88(Max) | 63.5(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
SK221M035ST
Cap Aluminum Lytic 220uF 35V 20% (10 X 13mm) Radial 5mm 0.72 Ohm 0.37A 2000h 85°C Standard
|
Von 0,3179 € bis 1,255 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | 0.72 | Standard | Aluminum Cylindrical Can | 0.37 | 3@2Min | 5 | 12 | Radial | 2000 | 2 | 10 X 13 | 13 | 10 | Polar | Standard | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
CGS913U016V4C
Cap Aluminum Lytic 91000uF 16V -10% to 75% (50.8 X 104.78mm) Clamp Mount Screw 0.009 Ohm 14.7A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 91000uF | 16VDC | -10% to 75% | 0.009 | Standard | Aluminum Cylindrical Can | 14.7 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 104.78 | 104.78(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No |