Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Capacitor Type | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SK010M063ST
Cap Aluminum Lytic 1uF 63V 20% (5 X 11mm) Radial 2mm 119.43 Ohm 0.01A 2000h 85°C Standard
|
Bestand
1.630
0,1058 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1uF | 63VDC | 20% | 119.43 | Standard | 0.01 | 3@2Min | Aluminum Cylindrical Can | 10 | 2000 | Radial | 2 | 2 | 5 X 11 | 11 | 5 | Polar | Standard | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
942C12P9K-F
Cap Film 0.9uF 1200V PP 10%( 31 X 64mm) Axial 0.005 Ohm 105°C
|
Bestand
718
Von 10,3546 € bis 11,1864 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.9uF | 1200VDC|430VAC | 10% | 0.005 | Wound | PP | Axial | 31 X 64 | 31(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
|
Meist Gesucht
940C6W4P7K-F
Cap Film 4.7uF 600V PP 10%( 31.5 X 54mm) Axial 0.004 Ohm 105°C
|
Bestand
14
Von 17,4078 € bis 17,9537 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 4.7uF | 600VDC|275VAC | 10% | 0.004 | High Pulse Current|Low Inductance|Self Healing | PP | Axial | 2 | 31.5 X 54 | 31.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
160103K630C-F
Cap Film 0.01uF 630V PET 10% (13 X 4 X 9.5mm) Radial Wound 10mm 125°C
|
Bestand
5
0,0934 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.01uF | 220VAC|630VDC | 10% | Wound | PET | Radial | 10 | 13 X 4 X 9.5 | 9.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
WMF4P22K-F
Cap Film 0.22uF 400V PET 10%( 15.1 X 34.9mm) Axial 125°C
|
Bestand
1
0,7301 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.22uF | 400VDC | 10% | PET | Axial | 15.1 X 34.9 | 15.1(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
WMF4P33K-F
Cap Film 0.33uF 400V PET 10%( 15.9 X 41.3mm) Axial 125°C
|
Bestand
1.979
2,719 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.33uF | 400VDC | 10% | PET | Axial | 15.9 X 41.3 | 15.9(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
WMC08D22K-F
Cap Film 0.0022uF 80V PET 10% (4.7 X 10.3mm) Axial 125°C T/R
|
Bestand
1
0,186 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.0022uF | 50VAC|80VDC | 10% | PET | Axial | 4.7 X 10.3 | 4.7(Max) | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
150224J400FE
Cap Film 0.22uF 400V PET 5% (8.5 X 28mm) Axial 125°C Bulk
|
Bestand
1
0,2022 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.22uF | 400VDC|200VAC | 5% | PET | Axial | 8.5 X 28 | 8.5(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
150224J630LE
Cap Film 0.22uF 630V PET 5% (11.5 X 28mm) Axial 125°C Bulk
|
Bestand
101
1,5094 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.22uF | 630VDC|220VAC | 5% | PET | Axial | 11.5 X 28 | 11.5(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
168102J100A-F
Cap Film 0.001uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125°C Bulk
|
Bestand
1.147
Von 0,4222 € bis 0,5492 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.001uF | 100VDC|63VAC | 5% | Low Leakage Current|Non Inductive Wound|Non Polar | Wound | PET | Radial | 2 | 5 | 7.2 X 2.5 X 6.5 | 6.5(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
DME4P33K-F
Cap Film 0.33uF 400V PET 10%( 18.5 X 7.5 X 14.9mm) Radial 15mm 125°C
|
Bestand
100
Von 1,0646 € bis 1,1515 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Capacitor | 0.33uF | 400VDC|200VAC | 10% | Mini Dipped | Wound | PET | Radial | 2 | 15 | 18.5 X 7.5 X 14.9 | 14.9(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
940C6W2K-F
Cap Film 2uF 600V PP 10%( 23.5 X 46mm) Axial 0.005 Ohm 105°C
|
Bestand
6
8,5938 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 2uF | 600VDC|275VAC | 10% | 0.005 | High Pulse Current|Low Inductance|Self Healing | PP | Axial | 2 | 23.5 X 46 | 23.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
381LR681M200K022
Cap Aluminum Lytic 680uF 200V 20% (30 X 30mm) Snap-In 10mm 0.219 Ohm 2.42A 3000h 105°C
|
Bestand
113
Von 0,9696 € bis 0,9713 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 680uF | 200VDC | 20% | 0.219 | Extreme Low | 2.42 | 4000@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 2 | 10 | 30 X 30 | 30 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
DME6S47K-F
Cap Film 0.047uF 630V PET 10%( 12.5 X 7 X 13.5mm) Radial 10mm 125°C
|
Bestand
393
Von 0,7192 € bis 0,8578 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Capacitor | 0.047uF | 630VDC|250VAC | 10% | Mini Dipped | Wound | PET | Radial | 2 | 10 | 12.5 X 7 X 13.5 | 13.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
DMT2P47K-F
Cap Film 0.47uF 250V PET 10% (28.2 X 13.5 X 18.5mm) Radial Wound 23.4mm 125°C
|
Bestand
3
3,3542 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.47uF | 250VDC|125VAC | 10% | Wound | PET | Radial | 23.4 | 28.2 X 13.5 X 18.5 | 18.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
DPPM10D1K-F
Cap Film 0.001uF 1000V PP 10% (25 X 6.5 X 11.5mm) Radial 21mm 105°C
|
Bestand
1.300
Von 0,8035 € bis 1,1387 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Snubber | 0.001uF | 1000VDC|450VAC | 10% | Excellent High Frequency|High Current Capabilities|High dV/dt Characteristics|Low Inductance|Self Healing | Wound | PP | Radial | 2 | 21 | 25 X 6.5 X 11.5 | 11.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
FCP1913H104J-E2
Cap Film 0.1uF 50V PPS 5%( 4.8 X 3.3 X 2mm) Stacked 125°C T/R
|
Bestand
5
0,073 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Stacked | 0.1uF | 50VDC | 5% | Stacked | PPS | 4.8 X 3.3 X 2 | 2 | Non Polar | Tape and Reel | 1913 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
MC08EA270J-F
Cap Mica 27pF 100V 5% (2 X 1.25 X 1.4mm) SMD 125°C Bulk
|
Bestand
127
1,1698 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 27pF | 100VDC | 5% | Flat | 2 X 1.25 X 1.4 | 1.4(Max) | Non Polar | Bulk | 0805 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
MC12FF500F-F
Cap Mica 50pF 1000V 1%( 3.2 X 2.5 X 2mm) SMD 125°C Bulk
|
Bestand
2
0,4301 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 50pF | 1000VDC | 1% | Flat | 3.2 X 2.5 X 2 | 2(Max) | Non Polar | Bulk | 1210 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
MC18FA561J-F
Cap Mica 560pF 100V 5% (4.5 X 3.2 X 2mm) SMD 125°C Bulk
|
Bestand
300
2,1116 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 560pF | 100VDC | 5% | Flat | 4.5 X 3.2 X 2 | 2(Max) | Non Polar | Bulk | 1812 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
MIN02-002DC330J-F
Cap Mica 33pF 300V 5% (7.92 X 10.16mm) 200°C Medical Bulk
|
Bestand
3
0,5533 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 33pF | 300VDC | 5% | Gull Wing | 7.92 X 10.16 | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
SEK471M050ST
Cap Aluminum Lytic 470uF 50V 20% (13 X 21mm) Radial 5mm 0.34 Ohm 0.73A 2000h 105°C
|
Bestand
82
Von 2,784 € bis 3,07 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 50VDC | 20% | 0.34 | Standard | 0.73 | 3@2Min | Aluminum Cylindrical Can | 12 | 2000 | Radial | 2 | 5 | 13 X 21 | 21(Max) | 13(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
SEK471M035ST
Cap Aluminum Lytic 470uF 35V 20% (13 X 20mm) Radial 5mm 0.4 Ohm 0.58A 2000h 105°C
|
Bestand
49
Von 0,3804 € bis 0,3811 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 35VDC | 20% | 0.4 | Standard | 0.58 | 3@2Min | Aluminum Cylindrical Can | 14 | 2000 | Radial | 2 | 5 | 13 X 20 | 20(Max) | 13(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
SK101M035ST
Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 3.5mm 1.59 Ohm 0.23A 2000h 85°C Standard
|
Bestand
1.498
Von 0,7258 € bis 0,7352 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | 1.59 | Standard | 0.23 | 350@2Min | Aluminum Cylindrical Can | 12 | 2000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | Standard | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
SK332M025ST
Cap Aluminum Lytic 3300uF 25V 20% (16 X 32mm) Radial 7.5mm 0.1 Ohm 1.95A 2000h 85°C Standard
|
Bestand
1.664
Von 1,363 € bis 1,8751 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3300uF | 25VDC | 20% | 0.1 | Standard | 1.95 | 3@2Min | Aluminum Cylindrical Can | 2000 | Radial | 2 | 7.5 | 16 X 32 | 32 | 16 | Polar | Standard | No | No | No | No | No | No | EAR99 | No |