Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Minimum Insulation Resistance - (Ohm) | Microwave Application | Special Features | Ripple Current - (mA) | Dielectric | Number of Elements | Lifetime - (h) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CGS133U050V3C
Cap Aluminum Lytic 13000uF 50V -10% to 75% (50.8 X 79.38mm) Clamp Mount Screw 0.029 Ohm 7.3A 2000h 85°C
|
Bestand
4
37,2243 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 13000uF | -10% to 75% | 50VDC | Standard | 0.029 | 7.3 | 2000 | 6000@5Min | Aluminum Cylindrical Can | 2 | Screw | 50.8 X 79.38 | 79.38(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CD19FD751JO3F
Cap Mica 750pF 500V 5% (16.5 X 5.3 X 13mm) Radial 8.7mm 125°C
|
Bestand
446
Von 1,8651 € bis 2,0011 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 750pF | 5% | 500VDC | Radial | 16.5 X 5.3 X 13 | 8.7 | 13(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CD19FD501JO3
Cap Mica 500pF 500V 5% (16.3 X 5.1 X 13mm) Radial 8.7mm 125°C T/R
|
Bestand
150
Von 2,3909 € bis 3,1533 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 500pF | 5% | 500VDC | Radial | 16.3 X 5.1 X 13 | 8.7 | 13(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CD19FD272GO3F
Cap Mica 0.0027uF 500V 2% (17.3 X 6.9 X 13.7mm) Radial 8.7mm 125°C
|
Bestand
38
Von 3,7138 € bis 3,751 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0027uF | 2% | 500VDC | Radial | 17.3 X 6.9 X 13.7 | 8.7 | 13.7(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CD19FD242FO3
Cap Mica 0.0024uF 500V 1% (17 X 6.6 X 13.7mm) Radial 8.7mm 125°C T/R
|
Bestand
100
Von 5,7955 € bis 7,6666 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0024uF | 1% | 500VDC | Radial | 17 X 6.6 X 13.7 | 8.7 | 13.7(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CD19FD152JO3F
Cap Mica 0.0015uF 500V 5% (16.8 X 5.8 X 13.2mm) Radial 8.7mm 125°C T/R
|
Bestand
100
4,2101 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0015uF | 5% | 500VDC | No | Stable Capacitance Over Wide Temperature Range | Radial | 16.8 X 5.8 X 13.2 | 8.7 | 13.2(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||
CD19FD122FO3F
Cap Mica 0.0012uF 500V 1% (16.8 X 5.6 X 13.2mm) Radial 8.7mm 125°C
|
Bestand
17
3,6453 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0012uF | 1% | 500VDC | Radial | 16.8 X 5.6 X 13.2 | 8.7 | 13.2(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
478LBA035M2BD
Cap Aluminum Lytic 4700uF 35V 20% (22 X 30mm) Snap-In 10mm 0.14109 Ohm 2.4A 2000h 85°C
|
Bestand
1.116
Von 1,9171 € bis 2,1441 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 35VDC | Standard | 0.14109 | 2.4 | 2000 | 1216.76@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 22 X 30 | 10 | 30 | 22 | Polar | 0.4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
478CKS035M
Cap Aluminum Lytic 4700uF 35V 20% (18 X 35.5mm) Radial 7.5mm 0.071 Ohm 2.7A 2000h 85°C
|
Bestand
164
Von 1,6581 € bis 1,7412 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 35VDC | Standard | 0.071 | 2.7 | 2000 | 4935@1Min|1645@2Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 35.5 | 7.5 | 35.5 | 18 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
478CKS025M
Cap Aluminum Lytic 4700uF 25V 20% (16 X 30mm) Radial 7.5mm 0.078 Ohm 2.855A 2000h 85°C
|
Bestand
40
1,7768 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 25VDC | Standard | 0.078 | High Voltage|Small Size | 2.855 | 2000 | 1175@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 30 | 7.5 | 30 | 16 | Polar | 0.2 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
477TTA063M
Cap Aluminum Lytic 470uF 63V 20% (13 X 31mm) Axial 0.353 Ohm 0.845A 2000h 85°C
|
Bestand
6
1,2137 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 63VDC | Standard | 0.353 | 0.845 | 2000 | 888.3@1Min|296.1@2Min | 2 | Axial | 13 X 31 | 31 | 13 | Polar | 0.1 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
477TTA050M
Cap Aluminum Lytic 470uF 50V 20% (13 X 26mm) Axial 0.4233 Ohm 0.74A 2000h 85°C
|
Bestand
187
Von 1,163 € bis 1,2503 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 50VDC | Standard | 0.4233 | 0.74 | 2000 | 705@1Min|235@2Min | 2 | Axial | 13 X 26 | 26 | 13 | Polar | 0.12 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
477CKE050M
Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 0.353 Ohm 0.705A 2000h 105°C
|
Bestand
2.000
0,2097 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 50VDC | Standard | 0.353 | 0.705 | 2000 | 705@1Min|235@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 5 | 20 | 10 | Polar | 0.1 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
476TTA250M
Cap Aluminum Lytic 47uF 250V 20% (16 X 31mm) Axial 7.055 Ohm 0.255A 2000h 85°C
|
Von 1,6815 € bis 1,8131 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 250VDC | Standard | 7.055 | 0.255 | 2000 | 1215@1Min | 2 | Axial | 16 X 31 | 31 | 16 | Polar | 0.2 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
476CKH100M
Cap Aluminum Lytic 47uF 100V 20% (10 X 16mm) Radial 5mm 2.8219 Ohm 0.18A 2000h 105°C
|
Bestand
7.301
Von 0,1785 € bis 0,2239 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 100VDC | Standard | 2.8219 | 0.18 | 2000 | 141@1Min|47@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 16 | 5 | 16 | 10 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
CD15FA102JO3F
Cap Mica 0.001uF 100V 5% (12.2 X 5.8 X 10.2mm) Radial 5.9mm 125°C Bulk
|
Bestand
1.801
Von 4,0022 € bis 5,0245 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.001uF | 5% | 100VDC | Radial | 12.2 X 5.8 X 10.2 | 5.9 | 10.2(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CD15FA102GO3F
Cap Mica 0.001uF 100V 2% (12.2 X 5.8 X 10.2mm) Radial 5.9mm 125°C
|
Bestand
844
Von 6,2806 € bis 6,7744 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.001uF | 2% | 100VDC | Radial | 12.2 X 5.8 X 10.2 | 5.9 | 10.2(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CD15FC561FO3
Cap Mica 560pF 300V 1% (11.7 X 5.3 X 9.7mm) Radial 5.9mm 125°C T/R
|
Bestand
560
2,041 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 560pF | 1% | 300VDC | Radial | 11.7 X 5.3 X 9.7 | 5.9 | 9.7(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
942C16S47K-F
Cap Film 0.047uF 1600V PP 10%( 16.5 X 34mm) Axial 0.008 Ohm 105°C
|
Bestand
1.650
Von 2,3996 € bis 3,855 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.047uF | 10% | 1600VDC|460VAC | 0.008 | Low Inductance|Very High Peak Current | PP | Wound | 2 | Axial | 16.5 X 34 | 16.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
940C8W2K-F
Cap Film 2uF 850V PP 10%( 30.5 X 46mm) Axial 0.003 Ohm 105°C
|
Bestand
18
18,9283 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 2uF | 10% | 850VDC|450VAC | 0.003 | High Pulse Current|Low Inductance|Self Healing | PP | 2 | Axial | 30.5 X 46 | 30.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
940C6W2K-F
Cap Film 2uF 600V PP 10%( 23.5 X 46mm) Axial 0.005 Ohm 105°C
|
Bestand
6
8,5918 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 2uF | 10% | 600VDC|275VAC | 0.005 | High Pulse Current|Low Inductance|Self Healing | PP | 2 | Axial | 23.5 X 46 | 23.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
940C16W1P5K-F
Cap Film 1.5uF 1600V PP 10%( 42 X 54mm) Axial 0.004 Ohm 105°C
|
Bestand
303
Von 15,5758 € bis 16,8146 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 1.5uF | 10% | 1600VDC|500VAC | 0.004 | High Pulse Current|Low Inductance|Self Healing | PP | 2 | Axial | 42 X 54 | 42(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
935C1W1K-F
Cap Film 1uF 100V PP 10%( 11.9 X 19mm) Axial 0.015 Ohm 105°C
|
Bestand
3.000
Von 6,5405 € bis 10,6033 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 1uF | 10% | 100VDC|70VAC | 0.015 | PP | Axial | 11.9 X 19 | 11.9 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
930C5W1-1K-F
Cap Film 10000uF 500V PP 10% Axial 105°C
|
Bestand
1.399
Von 3,1186 € bis 3,5258 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Filter | 10000uF | 10% | 500VDC | PP | Axial | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
735P105X9400L
Cap Film 1uF 400V PP 10%( 18.11 X 38.1mm) Axial 0.019 Ohm 105°C
|
Bestand
583
Von 3,4651 € bis 3,6471 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 1uF | 10% | 400VDC | 0.019 | PP | Plastic Cylindrical Can | Axial | 18.11 X 38.1 | 18.11(Max) | No | No | No | No | No | EAR99 |