Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
228TTA050M
Cap Aluminum Lytic 2200uF 50V 20% (16 X 41mm) Axial 0.1206 Ohm 1.93A 2000h 85°C
|
Bestand
1
2,7297 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 50VDC | 20% | 0.1206 | Standard | 1.93 | 3300@1Min|1100@2Min | 0.12 | Axial | 2000 | 2 | 16 X 41 | 41 | 16 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
380LX102M100H022
Cap Aluminum Lytic 1000uF 100V 20% (22 X 30mm) Snap-In 10mm 0.22 Ohm 2A 3000h 85°C
|
Bestand
2.945
Von 2,3142 € bis 2,5881 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 100VDC | 20% | 0.22 | Standard | Aluminum Cylindrical Can | 2 | 948.68@5Min | 10 | Snap-In | 3000 | 2 | 22 X 30 | 30 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
381LX470M400H012
Cap Aluminum Lytic 47uF 400V 20% (22 X 25mm) Snap-In 10mm 4.5 Ohm 0.3A 3000h 105°C
|
Bestand
105
Von 1,808 € bis 2,1751 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 47uF | 400VDC | 20% | 4.5 | Low | Aluminum Cylindrical Can | 0.3 | 411.34@5Min | 10 | Snap-In | 3000 | 2 | 22 X 25 | 25 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
382LX103M100A082
Cap Aluminum Lytic 10000uF 100V 20% (35 X 80mm) Snap-In 3000h 85°C
|
Bestand
49
Von 7,7054 € bis 8,3188 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | 100VDC | 20% | Aluminum Cylindrical Can | 3000@5Min | Snap-In | 3000 | 4 | 35 X 80 | 80 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
473PPB102K
Cap Film 0.047uF 1000V PP 10%( 26.5 X 8.5 X 17mm) Radial Plastic Rectangular Can 22.5mm 105°C
|
Bestand
2.840
Von 0,7115 € bis 0,9816 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.047uF | 1000VDC|600VAC | 10% | Plastic Rectangular Can | 22.5 | Radial | PP | 26.5 X 8.5 X 17 | 17(Max) | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
477CKE063M
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 20mm) Radial 5mm 0.353 Ohm 0.81A 2000h 105°C
|
Bestand
147
0,5673 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 63VDC | 20% | 0.353 | Standard | Aluminum Cylindrical Can | 0.81 | 296@2Min|888@1Min | 5 | 0.09 | Radial | 2000 | Small Size|Low Cost | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
478CKE035M
Cap Aluminum Lytic 4700uF 35V 20% (18 X 35.5mm) Radial 7.5mm 0.0705 Ohm 1.83A 2000h 105°C
|
Bestand
869
Von 0,979 € bis 1,1772 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 35VDC | 20% | 0.0705 | Standard | Aluminum Cylindrical Can | 1.83 | 4935@1Min|1645@2Min | 7.5 | Radial | 2000 | 2 | 18 X 35.5 | 35.5 | 18 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
500C402T100BA2B
Cap Aluminum Lytic 4000uF 100V -10% to 50% (50.8 X 53.98mm) Clamp Mount Screw 5000h 95°C
|
Bestand
44
Von 23,7037 € bis 25,6042 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4000uF | 100VDC | -10% to 50% | Standard | Aluminum Cylindrical Can | 4000@5Min | Screw | 5000 | High Capacitance|Long Life | 2 | 50.8 X 53.98 | 53.98 | 50.8 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
505DCN2R7Q
Cap Supercap 5F 2.7V -10% to 30% (10 X 20mm) Radial 5mm 0.015uA 0.11 Ohm 1000h 60°C
|
Bestand
160
Von 1,5058 € bis 1,6606 €
pro Stück
|
Illinois Capacitor | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 5F | 2.7VDC | -10% to 30% | 0.11 | 0.015 | 5 | Radial | 1000 | High Capacitance | 2 | 10 X 20 | 20 | 10 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
550C252M350BF2B
Cap Aluminum Lytic 2500uF 350V 20% (51.41 X 143.64mm) Screw 10000h 105°C
|
Bestand
14
63,1897 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2500uF | 350VDC | 20% | Low | Aluminum Cylindrical Can | 4000@5Min | Screw | 10000 | 2 | 51.41 X 143.64 | 143.64 | 51.41 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
715P15432LD3
Cap Film 0.15uF 200V PP 3%( 31.8 X 11.2 X 12.7mm) Radial Wound 18.3mm 105°C
|
Bestand
770
Von 1,7795 € bis 2,4974 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.15uF | 200VDC|155VAC | 3% | Wound | 18.3 | Radial | -180 | PP | 2 | 31.8 X 11.2 X 12.7 | 12.7(Max) | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
715P332516LD3
Cap Film 0.0033uF 1600V PP 5%( 31.8 X 10.2 X 11.2mm) Radial Wound 18.3mm 105°C
|
Bestand
2.443
Von 2,0473 € bis 3,0234 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.0033uF | 1600VDC|500VAC | 5% | Wound | 18.3 | Radial | PP | 2 | 31.8 X 10.2 X 11.2 | 11.2(Max) | Non Polar | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
715P47354LD3
Cap Film 0.047uF 400V PP 5%( 31.8 X 9.4 X 10.9mm) Radial Wound 18.3mm 105°C
|
Bestand
938
Von 1,6845 € bis 1,7881 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.047uF | 400VDC|200VAC | 5% | Wound | 18.3 | Radial | PP | 2 | 31.8 X 9.4 X 10.9 | 10.9(Max) | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
940C10P47K-F
Cap Film 0.47uF 1000V PP 10%( 24 X 34mm) Axial 0.005 Ohm 105°C
|
Bestand
34
Von 7,7858 € bis 7,93 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.47uF | 1000VDC|500VAC | 10% | 0.005 | Axial | PP | High Pulse Current|Low Inductance|Self Healing | 2 | 24 X 34 | 24(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
940C10P22K-F
Cap Film 0.22uF 1000V PP 10%( 17.5 X 34mm) Axial 0.007 Ohm 105°C
|
Bestand
41
2,5198 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.22uF | 1000VDC|500VAC | 10% | 0.007 | Axial | PP | High Pulse Current|Low Inductance|Self Healing | 2 | 17.5 X 34 | 17.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
940C16W1K-F
Cap Film 1uF 1600V PP 10%( 39 X 46mm) Axial 0.005 Ohm 105°C
|
Bestand
173
Von 13,0699 € bis 20,9653 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 1uF | 1600VDC|500VAC | 10% | 0.005 | Axial | PP | High Pulse Current|Low Inductance|Self Healing | 2 | 39 X 46 | 39(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
940C16P47K-F
Cap Film 0.47uF 1600V PP 10%( 27.5 X 46mm) Axial 0.006 Ohm 105°C
|
Bestand
9
11,8536 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.47uF | 1600VDC|500VAC | 10% | 0.006 | Axial | PP | High Pulse Current|Low Inductance|Self Healing | 2 | 27.5 X 46 | 27.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
944U101K122ACM
Cap Film 100uF 1200V PP 10%( 84.5 X 64mm) Screw Mount Screw Plastic Cylindrical Can 0.0013 Ohm 85°C
|
Bestand
164
Von 41,9221 € bis 68,9688 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Link Capacitor | 100uF | 1200VDC | 10% | 0.0013 | Plastic Cylindrical Can | Screw | PP | 84.5 X 64 | 64 | 84.5 | Non Polar | No | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
947C361K801CAMS
Cap Film 360uF 800V PP 10%( 90 X 97mm) Stud Mount Screw Metal Cylindrical Can 0.0013 Ohm 85°C
|
Bestand
1
89,8046 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Link Capacitor | 360uF | 800VDC | 10% | 0.0013 | Metal Cylindrical Can | Screw | PP | High Capacitance|High Current|High Reliability|Long Life|Low Inductance | 90 X 97 | 97 | 90 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
947D601K901DCRSN
Cap Film 600uF 900V PP 10%( 116 X 75mm) Stud Mount Screw Aluminum Cylindrical Can 0.0009 Ohm 85°C
|
Bestand
3
150,0659 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Link Capacitor | 600uF | 900VDC | 10% | 0.0009 | Aluminum Cylindrical Can | Screw | PP | 116 X 75 | 75(Max) | 116(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
AFC107M50G24T-F
Cap Aluminum Lytic 100uF 50V 20% (10 X 10.2mm) SMD 2 Ohm 0.5A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
4
0,5192 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | 20% | 2 | Low | Cylindrical | 0.5 | 50000@2Min | 0.12 | 1000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
AFC337M25G24T-F
Cap Aluminum Lytic 330uF 25V 20% (10 X 10.2mm) SMD 0.7 Ohm 0.67A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.000
0,4626 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 25VDC | 20% | 0.7 | Low | Cylindrical | 0.67 | 82500@2Min | 0.14 | 1000 | 2 | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||
AFK106M25B12T-F
Cap Aluminum Lytic 10uF 25V 20% (4 X 5.8mm) SMD 1.35 Ohm 0.09A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
27
0,1716 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 25VDC | 20% | 1.35 | Low | Cylindrical | 0.09 | 3@2Min | 0.14 | 2000 | 2 | B | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
AFK108M25H32T-F
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1.1A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 1,3434 € bis 1,5501 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 25VDC | 20% | 0.06 | Low | Cylindrical | 1.1 | 250@2Min | 0.14 | 5000 | 2 | H | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
AFK107M63G24T-F
Cap Aluminum Lytic 100uF 63V 20% (10 X 10.2mm) SMD 0.35 Ohm 0.4A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
59
0,7141 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 63VDC | 20% | 0.35 | Low | Cylindrical | 0.4 | 63@2Min | 0.08 | 2000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | Unknown | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |