Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DGH106Q2R7
Cap Supercap 10F 2.7V -10% to 30% ( 10 X 30mm ) Radial Aluminum Cylindrical Can 5mm 30uA 0.04 Ohm 1000h 85°C
|
Bestand
42
1,3016 €
pro Stück
|
Illinois Capacitor | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 10F | 2.7VDC | -10% to 30% | 0.04 | Low | Aluminum Cylindrical Can | 8.4 | 30 | 5 | Radial | 1000 | 2 | 10 X 30 | 30 | 10 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DGH504Q5R5
Cap Supercap 0.5F 5.5V -10% to 30% ( 17 X 8.5 X 16mm ) Radial Aluminum Oval Can 12mm 8uA 0.4 Ohm 1500h 85°C
|
Bestand
2.042
Von 0,979 € bis 1,2732 €
pro Stück
|
Illinois Capacitor | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 0.5F | 5.5VDC | -10% to 30% | 0.4 | Low | Aluminum Oval Can | 0.96 | 8 | 12 | Radial | 1500 | 2 | 17 X 8.5 X 16 | 16 | Polar | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
337CKE050M
Cap Aluminum Lytic 330uF 50V 20% (10 X 16mm) Radial 5mm 0.502 Ohm 0.59A 2000h 105°C
|
Bestand
762
Von 0,5539 € bis 0,5623 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 50VDC | 20% | 0.502 | Standard | Aluminum Cylindrical Can | 0.59 | 165@2Min | 5 | 0.1 | Radial | 2000 | High Voltage|Small Size | 2 | 10 X 16 | 16 | 10 | Polar | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
550C112T400AF2B
Cap Aluminum Lytic 1100uF 400V -10% to 50% (34.93 X 142.88mm) Clamp Mount Screw 10000h 105°C
|
Bestand
40
Von 29,1596 € bis 37,549 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1100uF | 400VDC | -10% to 50% | Ultra Low | Aluminum Cylindrical Can | 1989.97@5Min | Screw | 10000 | 2 | 34.93 X 142.88 | 142.88 | 34.93 | Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
MLSG432M050JB0C
Cap Aluminum Lytic 4300uF 50V 20% (25.4 X 12.7 X 76.2mm) Radial 12.7mm 0.046 Ohm 14.9A 5000h 125°C
|
Bestand
2
86,9788 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4300uF | 50VDC | 20% | 0.046 | Standard | Aluminum Rectangular Can | 14.9 | 430@5Min | 12.7 | Radial | 5000 | 2 | 25.4 X 12.7 X 76.2 | 76.2 | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
EDS105Z5R5C
Cap Supercap 1F 5.5V -20% to 80% ( 21.5 X 9.5mm ) Radial Stacked Coin 5mm 30 Ohm 1000h 85°C
|
Bestand
31
3,1159 €
pro Stück
|
Illinois Capacitor | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 1F | 5.5VDC | -20% to 80% | 30 | Standard | Stacked Coin | 5 | Radial | 1000 | Long Life | 2 | 21.5 X 9.5 | 9.5(Max) | 21.5(Max) | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
MLP272M100EB0A
Cap Aluminum Lytic 2700uF 100V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 25.4mm 0.046 Ohm 7.4A 2000h 85°C
|
Bestand
10
Von 80,3944 € bis 82,9366 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2700uF | 100VDC | 20% | 0.046 | Standard | Flatpack | 7.4 | 540@5Min | 25.4 | Radial | 2000 | 2 | 44.45 X 12.7 X 76.2 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
MLP331M250EK0A
Cap Aluminum Lytic 330uF 250V 20% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 25.4mm 0.426 Ohm 1.8A 2000h 85°C
|
Bestand
14
27,4902 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 250VDC | 20% | 0.426 | Standard | Flatpack | 1.8 | 25.4 | Radial | 2000 | 2 | 44.45 X 12.7 X 38.1 | 38.1 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
MLP332M063EA1D
Cap Aluminum Lytic 3300uF 63V 20% (44.45 X 12.7 X 50.8mm) Screw Mount 0.064 Ohm 5.2A 2000h 85°C
|
Bestand
8
43,286 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3300uF | 63VDC | 20% | 0.064 | Standard | Flatpack | 5.2 | Hook Lead | 2000 | 2 | 44.45 X 12.7 X 50.8 | 50.8 | Polar | Unknown | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
MLP331M420EB1A
Cap Aluminum Lytic 330uF 420V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 25.4mm 0.53 Ohm 2.1A 2000h 85°C
|
Bestand
4
Von 182,0334 € bis 230,1158 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 420VDC | 20% | 0.53 | Standard | Flatpack | 2.1 | 25.4 | Radial | 2000 | 2 | 44.45 X 12.7 X 76.2 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
MLS152M060EK0C
Cap Aluminum Lytic 1500uF 60V 20% (44.45 X 12.7 X 38.1mm) Radial 25.4mm 0.106 Ohm 9.8A 10000h 125°C
|
Bestand
59
Von 142,0693 € bis 196,7869 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1500uF | 60VDC | 20% | 0.106 | Standard | Flatpack | 9.8 | 25.4 | Radial | 10000 | 2 | 44.45 X 12.7 X 38.1 | 38.1 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
MMP6W1K-F
Cap Film 1uF 630V PET 10%( 39 X 13 X 22mm) Axial 125°C
|
Bestand
1
2,0245 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 1uF | 630VDC|250VAC | 10% | Axial | PET | Non Inductive Wound | 2 | 39 X 13 X 22 | 22(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
MMWA6W1K-F
Cap Film 1uF 600V/630V PET 10%( 17.4 X 44.4mm) Axial 125°C
|
Bestand
1.252
Von 10,4741 € bis 13,4485 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 1uF | 600VDC|630VDC | 10% | 0.75 | Axial | PET | 2 | 17.4 X 44.4 | 17.4(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
SCD305K122C3Z25-F
Cap Film 3uF 1200V PP 10%( 62.87 X 76.2 X 38.1mm) Screw Mount Lug 0.005 Ohm 85°C
|
Bestand
54
Von 28,0579 € bis 32,7526 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | IGBT Snubber | 3uF | 1200VDC | 10% | 0.005 | Lug | PP | Low Loss Polypropylene Dielectric|High Peak and Rms Current Capability|Low Inductance|Self Healing | 2 | 62.87 X 76.2 X 38.1 | 38.1(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
SLPX472M100H7P3
Cap Aluminum Lytic 4700uF 100V 20% (35 X 40mm) Snap-In 10mm 0.056 Ohm 5.23A 3000h 85°C
|
Bestand
80
3,8193 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 100VDC | 20% | 0.056 | Standard | Aluminum Cylindrical Can | 5.23 | 2056.7@5Min | 10 | Snap-In | 3000 | 2 | 35 X 40 | 40 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLPX472M050E1P3
Cap Aluminum Lytic 4700uF 50V 20% (30 X 25mm) Snap-In 10mm 0.099 Ohm 3.01A 3000h 85°C
|
Bestand
575
Von 1,3559 € bis 1,7203 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 50VDC | 20% | 0.099 | Standard | Aluminum Cylindrical Can | 3.01 | 1454.3@5Min | 10 | Snap-In | 3000 | 2 | 30 X 25 | 25 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SEK220M035ST
Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2mm 8.44 Ohm 0.065A 2000h 105°C
|
Bestand
24
0,0921 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22uF | 35VDC | 20% | 8.44 | Standard | Aluminum Cylindrical Can | 0.065 | 3@2Min | 2 | 14 | Radial | 2000 | 2 | 5 X 11 | 11(Max) | 5(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
227CKH063M
Cap Aluminum Lytic 220uF 63V 20% (10 X 20mm) Radial 5mm 0.7536 Ohm 0.4A 2000h 105°C
|
Bestand
170
0,4101 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 63VDC | 20% | 0.7536 | Standard | Aluminum Cylindrical Can | 0.4 | 415.8@1Min|138.6@2Min | 5 | Radial | 2000 | 2 | 10 X 20 | 20 | 10 | Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
227KXM050M
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 0.7536 Ohm 1.136A 4000h 105°C Bulk
|
Bestand
472
0,2953 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 50VDC | 20% | 0.7536 | Low | Aluminum Cylindrical Can | 1.136 | 110@2Min | 5 | 0.1 | Radial | 4000 | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
3186GE233U050BHA1
High Capacitance, Aluminum Electrolytic Screw Terminal
|
Bestand
10
Von 45,0232 € bis 46,9129 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | Screw | 1500 | 2 | 76.2 X 104.8 | 104.8 | 76.2 | Polar | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||
380LQ221M400J022
Cap Aluminum Lytic 220uF 400V 20% (25 X 30mm) Snap-In 10mm 0.905 Ohm 1.49A 2000h 85°C
|
Bestand
974
Von 3,0507 € bis 3,2202 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 400VDC | 20% | 0.905 | Standard | Aluminum Cylindrical Can | 1.49 | 4000@5Min | 10 | Snap-In | 2000 | 2 | 25 X 30 | 30 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
380LX101M400J012
Cap Aluminum Lytic 100uF 400V 20% (25 X 25mm) Snap-In 10mm 1.65 Ohm 0.9A 3000h 85°C
|
Bestand
1.500
Von 1,9999 € bis 3,2032 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 400VDC | 20% | 1.65 | Low | Aluminum Cylindrical Can | 0.9 | 600@5Min | 10 | Snap-In | 3000 | High Capacitance | 2 | 25 X 25 | 25 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
380LX103M035A012
Cap Aluminum Lytic 10000uF 35V 20% (35 X 25mm) Snap-In 10mm 0.05 Ohm 4.4A 3000h 85°C
|
Bestand
3.600
Von 5,1692 € bis 6,1268 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | 35VDC | 20% | 0.05 | Standard | Aluminum Cylindrical Can | 4.4 | 1774.82@5Min | 10 | Snap-In | 3000 | 2 | 35 X 25 | 25 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
380LX183M050A452
Cap Aluminum Lytic 18000uF 50V 20% (35 X 45mm) Snap-In 10mm 0.028 Ohm 6.94A 3000h 85°C
|
Bestand
2.000
Von 5,8811 € bis 6,9658 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 18000uF | 50VDC | 20% | 0.028 | Standard | Aluminum Cylindrical Can | 6.94 | 2846.05@5Min | 10 | Snap-In | 3000 | High Capacitance | 2 | 35 X 45 | 45 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
380LX223M025J052
Cap Aluminum Lytic 22000uF 25V 20% (25 X 50mm) Snap-In 10mm 0.03 Ohm 6.1A 3000h 85°C
|
Bestand
95
2,8558 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22000uF | 25VDC | 20% | 0.03 | Standard | Aluminum Cylindrical Can | 6.1 | 2224.86@5Min | 10 | Snap-In | 3000 | 2 | 25 X 50 | 50 | 25 | Polar | No | No | No | No | No | No | EAR99 | No |