Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
105MPR250K
Cap Film 1uF 250V PP 10%( 26 X 12 X 16mm) Radial 22.5mm 0.177 Ohm 105°C Bulk
|
Bestand
155
0,3191 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 1uF | 250VDC|200VAC | 10% | 0.177 | 22.5 | Radial | -200±100 | PP | Good Pulse Capabilities|Low ESR|Small Size|Stable with Frequency and Temperature | 2 | 26 X 12 X 16 | 16(Max) | Non Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
| DGH155M2R7 Very Fast Charge/Discharge- High Power Density- Lower ESR Capacitor |
Bestand
817
Von 0,4279 € bis 0,4774 €
pro Stück
|
Illinois Capacitor | Elektrische Doppelschichtkondensatoren – Superkondensatoren | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
106RSS050M
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 7mm) Radial 2.5mm 16.579 Ohm 0.05A 1000h 85°C Bulk
|
Bestand
1.838
Von 0,2491 € bis 0,2517 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 50VDC | 20% | 16.579 | Standard | Aluminum Cylindrical Can | 0.05 | 5@2Min | 2.5 | 0.1 | Radial | 1000 | 2 | 6.3 X 7 | 7 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
228CKE035M
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 0.1206 Ohm 1.5A 2000h 105°C
|
Bestand
5.280
Von 0,5265 € bis 0,5997 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 35VDC | 20% | 0.1206 | Standard | Aluminum Cylindrical Can | 1.5 | 2310@1Min|770@2Min | 7.5 | 0.12 | Radial | 2000 | 2 | 16 X 25 | 25 | 16 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
228CKS025M
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 0.136 Ohm 1.8A 2000h 85°C
|
Bestand
605
Von 0,9374 € bis 0,9521 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 25VDC | 20% | 0.136 | Standard | Aluminum Cylindrical Can | 1.8 | 550@2Min | 5 | 0.16 | Radial | 2000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
478CKS025M
Cap Aluminum Lytic 4700uF 25V 20% (16 X 30mm) Radial 7.5mm 0.078 Ohm 2.855A 2000h 85°C
|
Bestand
40
1,8058 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 25VDC | 20% | 0.078 | Standard | Aluminum Cylindrical Can | 2.855 | 1175@2Min | 7.5 | 0.2 | Radial | 2000 | High Voltage|Small Size | 2 | 16 X 30 | 30 | 16 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
381LR681M200J032
Cap Aluminum Lytic 680uF 200V 20% (25 X 35mm) Snap-In 10mm 0.293 Ohm 1.72A 3000h 105°C
|
Bestand
2.214
2,394 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 680uF | 200VDC | 20% | 0.293 | Extreme Low | Aluminum Cylindrical Can | 1.72 | 4000@5Min | 10 | Snap-In | 3000 | 2 | 25 X 35 | 35 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SK100M050ST
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 13.27 Ohm 0.065A 2000h 85°C Standard
|
Bestand
1.516
0,1035 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 50VDC | 20% | 13.27 | Standard | Aluminum Cylindrical Can | 0.065 | 3@2Min | 2 | 10 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Polar | Standard | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
SK102M050ST
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 0.13 Ohm 1.35A 2000h 85°C Standard
|
Bestand
449
Von 4,0735 € bis 4,3701 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 50VDC | 20% | 0.13 | Standard | Aluminum Cylindrical Can | 1.35 | 3@2Min | 7.5 | 10 | Radial | 2000 | 2 | 16 X 25 | 25 | 16 | Polar | Standard | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
SK471M035ST
Cap Aluminum Lytic 470uF 35V 20% (10 X 21mm) Radial 5mm 0.33 Ohm 0.64A 2000h 85°C Standard
|
Bestand
1.318
Von 0,089 € bis 0,3654 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 35VDC | 20% | 0.33 | Standard | Aluminum Cylindrical Can | 0.64 | 3@2Min | 5 | 12 | Radial | 2000 | 2 | 10 X 21 | 21 | 10 | Polar | Standard | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
SLP103M035C7P3
Cap Aluminum Lytic 10000uF 35V 20% (25 X 40mm) Snap-In 10mm 0.053 Ohm 3.04A 3000h 105°C
|
Bestand
68
2,1185 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | 35VDC | 20% | 0.053 | Low | Aluminum Cylindrical Can | 3.04 | 10 | Snap-In | 3000 | 2 | 25 X 40 | 40 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
WMF6S1K-F
Cap Film 0.01uF 600V/630V PET 10% (7.4 X 20.6mm) Axial 125°C
|
Bestand
800
Von 1,4576 € bis 1,5592 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.01uF | 600VDC|630VDC | 10% | Axial | PET | 7.4 X 20.6 | 7.4(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
940C20P1K-F
Cap Film 0.1uF 2000V PP 10%( 21 X 34mm) Axial 0.007 Ohm 105°C
|
Bestand
100
Von 3,2795 € bis 4,3472 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.1uF | 2000VDC|500VAC | 10% | 0.007 | Axial | PP | High Pulse Current|Low Inductance|Self Healing | 2 | 21 X 34 | 21(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
CDV19FF102JO3F
Cap Mica 0.001uF 1000V 5% (17 X 6.4 X 13.5mm) Radial 8.7mm 125°C
|
Bestand
500
Von 4,432 € bis 4,7625 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.001uF | 1000VDC | 5% | 8.7 | Radial | 17 X 6.4 X 13.5 | 13.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
104MSR250K
Cap Film 0.1uF 250V PET 10%( 13 X 6.5 X 10mm) Radial 10mm 125°C
|
Bestand
756
0,1155 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.1uF | 250VDC|160VAC | 10% | 10 | Radial | PET | 2 | 13 X 6.5 X 10 | 10(Max) | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
SFC37T30K291B-F
Cap Film 30uF 370V PP 10%( 73.91 X 48.51 X 73.91mm) Bracket Mount Aluminum Oval Can 70°C
|
Bestand
28
23,7785 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Motor Run | 30uF | 370VDC | 10% | Aluminum Oval Can | Dual Quick Connect | PP | 2 | 73.91 X 48.51 X 73.91 | 73.91 | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
930C4P47K-F
Cap Film 0.47uF 400V PP 10%( 13.8 X 25.4mm) Axial 0.032 Ohm 105°C
|
Bestand
58
Von 4,8133 € bis 5,7116 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Filter | 0.47uF | 400VDC|250VAC | 10% | 0.032 | Axial | PP | 13.8 X 25.4 | 13.8(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
DME4P82K-F
Cap Film 0.82uF 400V PET 10%( 26 X 8 X 17.5mm) Radial 22.5mm 125°C
|
Bestand
400
1,7965 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Capacitor | 0.82uF | 400VDC|200VAC | 10% | Wound | 22.5 | Radial | PET | Mini Dipped | 2 | 26 X 8 X 17.5 | 17.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
SCRN240R-F
Cap Film 0.5uF 1500V Paper 10%( 54.864 X 33.274 X 54.102mm) Screw Metal Oval Can 80°C
|
Bestand
31
Von 73,4964 € bis 117,8756 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.5uF | 1500VDC | 10% | Metal Oval Can | Screw | Paper | High Current|High Frequency|High Voltage | 2 | 54.864 X 33.274 X 54.102 | 54.102 | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
SLPX682M080E9P3
Cap Aluminum Lytic 6800uF 80V 20% (30 X 50mm) Snap-In 10mm 0.049 Ohm 5.27A 3000h 85°C
|
Bestand
263
Von 3,8642 € bis 6,1861 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6800uF | 80VDC | 20% | 0.049 | Standard | Aluminum Cylindrical Can | 5.27 | 2212.69@5Min | 10 | Snap-In | 3000 | 2 | 30 X 50 | 50 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
CDV19FF681JO3
Cap Mica 680pF 1000V 5% (16.8 X 5.6 X 13.2mm) Radial 8.7mm 125°C T/R
|
Von 2,7897 € bis 3,4151 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 680pF | 1000VDC | 5% | 8.7 | Radial | 16.8 X 5.6 X 13.2 | 13.2(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
MLS152M060EK0D
Cap Aluminum Lytic 1500uF 60V 20% (44.45 X 12.7 X 38.1mm) Screw Mount 0.106 Ohm 9.8A 10000h 125°C
|
Bestand
122
60,0479 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1500uF | 60VDC | 20% | 0.106 | Standard | Flatpack | 9.8 | Hook Lead | 10000 | 2 | 44.45 X 12.7 X 38.1 | 38.1 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
CM04ED300JO3
Cap Mica 30pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R
|
Bestand
50
3,7371 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 30pF | 500VDC | 5% | 3.6 | Radial | 9.4 X 4.8 X 8.6 | 8.6(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CM04ED430JO3
Cap Mica 43pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C T/R
|
Bestand
50
4,3472 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 43pF | 500VDC | 5% | 3.6 | Radial | 9.4 X 4.8 X 8.6 | 8.6(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CGS153U100X4C
Cap Aluminum Lytic 15000uF 100V -10% to 75% (76.2 X 104.78mm) Clamp Mount Screw 0.051 Ohm 7.9A 2000h 85°C
|
Bestand
22
Von 76,4369 € bis 81,5214 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 15000uF | 100VDC | -10% to 75% | 0.051 | Standard | Aluminum Cylindrical Can | 7.9 | 6000@5Min | Screw | 2000 | 2 | 76.2 X 104.78 | 104.78(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No |