Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CGS183U050V3C
Cap Aluminum Lytic 18000uF 50V -10% to 75% (50.8 X 79.38mm) Clamp Mount Screw 0.034 Ohm 6.8A 2000h 85°C
|
Bestand
1
43,1052 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 18000uF | 50VDC | -10% to 75% | 0.034 | Standard | Aluminum Cylindrical Can | 6.8 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 79.38 | 79.38(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
550C342T400CF2B
Cap Aluminum Lytic 3400uF 400V -10% to 50% (63.5 X 142.88mm) Clamp Mount Screw 0.0335 Ohm 15.8A 15000h 105°C
|
Bestand
1
132,4589 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3400uF | 400VDC | -10% to 50% | 0.0335 | Standard | Aluminum Cylindrical Can | 15.8 | 4000@5Min | Screw | 15000 | 2 | 63.5 X 142.88 | 142.88 | 63.5 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
CM07FD103FO3
Cap Mica 0.01uF 500V 1% (20.3 X 8.6 X 22.6mm) Radial 11.1mm 125°C T/R
|
Bestand
30
Von 44,3333 € bis 46,927 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.01uF | 500VDC | 1% | 11.1 | Radial | 20.3 X 8.6 X 22.6 | 22.6(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
MLP331M400EB0D
Cap Aluminum Lytic 330uF 400V 20% (44.45 X 12.7 X 76.2mm) Screw Mount 0.53 Ohm 2.1A 2000h 85°C
|
Bestand
19
Von 131,0246 € bis 141,5025 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 400VDC | 20% | 0.53 | Standard | Flatpack | 2.1 | Hook Lead | 2000 | 2 | 44.45 X 12.7 X 76.2 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
CDV19FF821JO3
Cap Mica 820pF 1000V 5% (16.8 X 5.8 X 13.5mm) Radial 8.7mm 125°C T/R
|
Bestand
81
Von 4,2427 € bis 5,6254 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 820pF | 1000VDC | 5% | 8.7 | Radial | 16.8 X 5.8 X 13.5 | 13.5(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CMR05E220JPDM
Cap Mica 22pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.7mm (1%FR) 150°C
|
Bestand
2
8,2002 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 22pF | 500VDC | 5% | No | 5.7 | Radial | 11.4 X 4.3 X 9.1 | 9.1(Max) | Non Polar | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CGS102T350V4C
Cap Aluminum Lytic 1000uF 350V -10% to 50% (50.8 X 104.78mm) Clamp Mount Screw 0.14 Ohm 3.7A 2000h 85°C
|
Bestand
48
Von 60,4452 € bis 61,6733 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 350VDC | -10% to 50% | 0.14 | Standard | Aluminum Cylindrical Can | 3.7 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 104.78 | 104.78(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CM05ED680FO3
Cap Mica 68pF 500V 1% (11.4 X 4.6 X 9.1mm) Radial 5.9mm 125°C T/R
|
Bestand
76
Von 6,9566 € bis 8,262 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 68pF | 500VDC | 1% | 5.9 | Radial | 11.4 X 4.6 X 9.1 | 9.1(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
WMF2S22K-F
Cap Film 0.022uF 200V/250V PET 10% (6.6 X 17.4mm) Axial 125°C
|
Bestand
1.093
Von 1,0478 € bis 1,1423 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.022uF | 200VDC|250VDC | 10% | Axial | PET | 6.6 X 17.4 | 6.6(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
SEK100M025ST
Cap Aluminum Lytic 10uF 25V 20% (5 X 11mm) Radial 2mm 21.23 Ohm 0.05A 2000h 105°C
|
Bestand
404
0,1827 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 25VDC | 20% | 21.23 | Standard | Aluminum Cylindrical Can | 0.05 | 3@2Min | 2 | 16 | Radial | 2000 | 2 | 5 X 11 | 11(Max) | 5(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
CD10ED360JO3F
Cap Mica 36pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C
|
Bestand
100
Von 2,3257 € bis 2,4271 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 36pF | 500VDC | 5% | 3.6 | Radial | 9.4 X 4.8 X 8.6 | 8.6(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
104MSR630K
Cap Film 0.1uF 630V PET 10%( 18.5 X 10 X 15.5mm) Radial 15mm 125°C
|
Bestand
200
0,2964 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.1uF | 630VDC|220VAC | 10% | 15 | Radial | PET | 2 | 18.5 X 10 X 15.5 | 15.5(Max) | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
380LX562M035H022
Cap Aluminum Lytic 5600uF 35V 20% (22 X 30mm) Snap-In 10mm 0.083 Ohm 3.4A 3000h 85°C
|
Bestand
347
Von 1,9839 € bis 2,6281 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 5600uF | 35VDC | 20% | 0.083 | Standard | Aluminum Cylindrical Can | 3.4 | 1328.16@5Min | 10 | Snap-In | 3000 | 2 | 22 X 30 | 30 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
383LX223M050N052A
High Ripple, Snap-In Aluminum Capacitor
|
Bestand
140
Von 11,2422 € bis 11,706 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22000uF | 50VDC | 20% | Aluminum Cylindrical Can | Polar | No | No | No | No | No | |||||||||||||||||||||||||||||||||||||||
3186GD332M400MPC1
Aluminum Electrolytic Capacitor
|
Bestand
10
Von 86,614 € bis 90,0666 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3300uF | Screw | 1500 | 2 | 76.2 | Polar | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||||
3186EE222M400MPC1
Aluminum Electrolytic Capacitor
|
Bestand
13
Von 74,3412 € bis 77,3214 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | Screw | 1500 | 2 | 50.8 X 104.8 | 104.8 | 50.8 | Polar | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||
3186GH472M450MPC1
Aluminum Electrolytic Capacitor
|
Bestand
1
149,2063 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | Screw | 1500 | 2 | 76.2 X 142.9 | 142.9 | 76.2 | Polar | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||
106CKR050M
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 16.579 Ohm 0.075A 2000h 85°C
|
Bestand
19.970
0,0472 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 50VDC | 20% | 16.579 | Standard | Aluminum Cylindrical Can | 0.075 | 5@2Min | 2 | 0.1 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
CGS472T450X5C
Cap Aluminum Lytic 4700uF 450V -10% to 50% (76.2 X 130.18mm) Clamp Mount Screw 0.031 Ohm 10.9A 2000h 85°C
|
Bestand
1
196,3824 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 450VDC | -10% to 50% | 0.031 | Standard | Aluminum Cylindrical Can | 10.9 | 6000@5Min | Screw | 2000 | 2 | 76.2 X 130.18 | 130.18(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
SLPX222M050A1P3
Cap Aluminum Lytic 2200uF 50V 20% (22 X 25mm) Snap-In 10mm 0.211 Ohm 1.93A 3000h 85°C
|
Bestand
400
Von 0,8674 € bis 1,3999 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 50VDC | 20% | 0.211 | Standard | Aluminum Cylindrical Can | 1.93 | 994.99@5Min | 10 | Snap-In | 3000 | 2 | 22 X 25 | 25 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLP102M100C1P3
Cap Aluminum Lytic 1000uF 100V 20% (25 X 25mm) Snap-In 10mm 0.265 Ohm 1.45A 3000h 105°C
|
Bestand
370
Von 1,5691 € bis 1,6404 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 100VDC | 20% | 0.265 | Low | Aluminum Cylindrical Can | 1.45 | 10 | Snap-In | 3000 | 2 | 25 X 25 | 25 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
PSU27015A
Cap Aluminum Lytic 270uF 110VAC/125VAC 20% (36.5125 X 85.725mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
66
Von 20,3202 € bis 32,593 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 270uF | 110VAC|125VAC | 20% | Aluminum Cylindrical Can | Dual Quick Connect | 2 | 36.5125 X 85.725 | 85.725 | 36.512 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
MIN02-002DC330J-F
Cap Mica 33pF 300V 5% (7.92 X 10.16mm) 200°C Medical Bulk
|
Bestand
3
1,375 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 33pF | 300VDC | 5% | Gull Wing | 7.92 X 10.16 | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
CDV19EF470JO3F
Cap Mica 47pF 1000V 5% (16.3 X 4.8 X 12.7mm) Radial 8.7mm 125°C
|
Bestand
16
2,1617 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 47pF | 1000VDC | 5% | 8.7 | Radial | 16.3 X 4.8 X 12.7 | 12.7(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CDV16FF102JO3
Cap Mica 0.001uF 1000V 5% (11.7 X 4.4 X 12.7mm) Radial 5.9mm 125°C
|
Bestand
550
Von 3,1176 € bis 3,3924 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.001uF | 1000VDC|350VAC | 5% | 5.9 | Radial | 11.7 X 4.4 X 12.7 | 12.7(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes |