IXYS HF-Dioden
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Bridge Type | Diode Type | Configuration | Peak Reverse Repetitive Voltage - (V) | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Forward Surge Current - (A) | Maximum Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Power Dissipation - (mW) | Peak Reverse Recovery Time - (ns) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DSSK80-0008D
Diode Schottky 8V 40A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | Gleichrichter | Schottky Diode | Dual Common Cathode | 8 | 40 | 600 | 0.34@40A | 200000 | 155000 | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | No | |||||||||
DSEI120-12A
Diode Switching 1.2KV 109A 2-Pin(2+Tab) TO-247AD Tube
|
|
IXYS | Gleichrichter | Switching Diode | Single | 1200 | 109 | 660 | 1.8@70A | 3000 | 60 | 2 | TO-247AD | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||
VUO82-12NO7
Rectifier Bridge Diode Single 1.2KV 90A 5-Pin PWS-D
|
|
IXYS | Brückengleichrichter | Three Phase | Single | 1200 | 90 | 810 | 1.35 | 100 | 5 | PWS-D | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
| DSA15IM45IB Diode Schottky 45V 15A 3-Pin(3+Tab) TO-262 |
|
IXYS | Gleichrichter | Schottky Diode | Single Dual Anode | 45 | 15 | 340 | 0.91@30A | 250 | 85000 | 3 | TO-262 | TO | No | No | No | No | No | EAR99 | No | |||||||||
| DMA30E1800HA Diode 1.8KV 30A 2-Pin(2+Tab) TO-247 Tube |
|
IXYS | Gleichrichter | Single | 1800 | 30 | 400 | 1.5@60A | 40 | 210000 | Tube | 2 | TO-247 | TO | No | No | No | No | No | EAR99 | No | |||||||||
DSA50C100HB
Diode Schottky 100V 25A 3-Pin(3+Tab) TO-247 Tube
|
|
IXYS | Gleichrichter | Schottky Diode | Dual Common Cathode | 100 | 25 | 440 | 1.07@50A | 450 | 160000 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | No | ||||||||
DPG30I300HA
Diode Switching 300V 30A 2-Pin(2+Tab) TO-247 Tube
|
|
IXYS | Gleichrichter | Switching Diode | Single | 300 | 30 | 360 | 1.63@60A | 1 | 160000 | 35(Typ) | Tube | 2 | TO-247 | TO | No | No | No | No | No | EAR99 | No | |||||||
DSP25-12AT
Diode 1.2KV 28A 3-Pin(2+Tab) TO-268AA
|
|
IXYS | Gleichrichter | Dual Series | 1200 | 28 | 330 | 1.6@55A | 2000 | 3 | TO-268AA | TO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
DSI30-12A
Diode 1.2KV 30A 2-Pin(2+Tab) TO-220AC
|
|
IXYS | Gleichrichter | Single | 1200 | 30 | 325 | 1.60@60A | 40 | 160000 | 2 | TO-220AC | TO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
MEK300-06DA
Diode Switching 600V 304A 3-Pin Y4-M6
|
|
IXYS | Gleichrichter | Switching Diode | Dual Common Cathode | 600 | 304 | 2640 | 1.36@260A | 12000 | 300 | 3 | Y4-M6 | No | No | No | No | No | EAR99 | No | ||||||||||
DSP8-08AS
Diode 800V 8A 3-Pin(2+Tab) D2PAK
|
|
IXYS | Gleichrichter | Dual Series | 800 | 8 | 130 | 1.35@16A | 10 | 100000 | 3 | D2PAK | TO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
DSEP30-12CR
Diode Switching 1.2KV 30A 2-Pin(2+Tab) ISOPLUS 247
|
|
IXYS | Gleichrichter | Switching Diode | Single | 1200 | 30 | 250 | 6.33@60A | 250 | 250000 | 15(Typ) | 2 | ISOPLUS 247 | SO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
DSEP30-06A
Diode Switching 600V 30A 2-Pin(2+Tab) TO-247AD
|
|
IXYS | Gleichrichter | Switching Diode | Single | 600 | 30 | 250 | 1.91@60A | 250 | 165000 | 35 | 2 | TO-247AD | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
DSI45-16A
Diode 1.6KV 45A 2-Pin(2+Tab) TO-247AD Tube
|
|
IXYS | Gleichrichter | Single | 1600 | 45 | 520 | 1.57@90A | 40 | 2 | TO-247AD | TO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
| VGB0124AY7A Bridge Rectifiers BRAKING RECTIFIER 1400V 1A |
|
IXYS | Gleichrichter | 1400 | 6 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
DSP8-12A
Diode 1.2KV 8A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | Gleichrichter | Dual Series | 1200 | 8 | 130 | 1.35@16A | 10 | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
DSEP30-06BR
Diode Switching 600V 30A 2-Pin(2+Tab) ISOPLUS 247
|
|
IXYS | Gleichrichter | Switching Diode | Single | 600 | 30 | 250 | 3.19@60A | 250 | 135000 | 25 | 2 | ISOPLUS 247 | SO | No | Unknown | No | No | No | No | EAR99 | No | |||||||
DSEE15-12CC
Diode Switching 1.2KV 15A 3-Pin(3+Tab) ISOPLUS 220 Tube
|
|
IXYS | Gleichrichter | Switching Diode | Dual Series | 1200 | 15 | 110 | 2.25@30A | 100 | 95000 | 25(Typ) | 3 | ISOPLUS 220 | SO | No | Unknown | No | No | No | No | EAR99 | No | |||||||
DSA1-16D
Diode 1.6KV 2.3A 2-Pin DS1
|
|
IXYS | Gleichrichter | Single | 1600 | 2.3@Ta=45C | 118 | 1.34@7A | 700 | 2 | DS1 | No | No | No | No | No | EAR99 | No | ||||||||||||
DSA1-18D
Diode 1.8KV 2.3A 2-Pin DS1
|
|
IXYS | Gleichrichter | Single | 1800 | 2.3@Ta=45C | 118 | 1.34@7A | 700 | 2 | DS1 | No | No | No | No | No | EAR99 | No | ||||||||||||
DPG60IM300PC
Diode Switching 300V 60A 3-Pin(2+Tab) D2PAK T/R
|
|
IXYS | Gleichrichter | Switching Diode | Single Dual Anode | 300 | 60 | 550 | 1.78@120A | 1 | 335000 | 35(Typ) | Tape and Reel | 3 | D2PAK | TO | No | Unknown | No | No | No | No | EAR99 | No | ||||||
DPG10P400PJ
Diode Switching 400V 10A 3-Pin(3+Tab) ISOPLUS 220 Tube
|
|
IXYS | Gleichrichter | Switching Diode | Dual Series | 400 | 10 | 130 | 1.48@20A | 1 | 60000 | 45(Typ) | Tube | 3 | ISOPLUS 220 | SO | No | No | No | No | No | EAR99 | No | |||||||
VBO36-12NO8
Rectifier Bridge Diode Single 1.2KV 18A 4-Pin FO-B-B
|
|
IXYS | Brückengleichrichter | Single Phase | Single | 1200 | 18 | 595 | 1.14@30A | 40 | 4 | FO-B-B | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
DLA60I1200HA
Diode 1.2KV 60A 2-Pin(2+Tab) TO-247AD Tube
|
|
IXYS | Gleichrichter | Single | 1200 | 60 | 920 | 1.19 | 30 | 500000 | Tube | 2 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
DSA1-12D
Diode 1.2KV 2.3A 2-Pin DS1
|
|
IXYS | Gleichrichter | Single | 1200 | 2.3@Ta=45C | 118 | 1.34@7A | 700 | 2 | DS1 | No | No | No | No | No | EAR99 | No |