IXYS FET-Transistoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Category | Material | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Mode of Operation | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Maximum Drain-Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Maximum Power Dissipation - (mW) | Typical Input Capacitance @ Vds - (pF) | Type | Typical Power Gain - (dB) | Typical Output Capacitance - (pF) | Maximum Frequency - (MHz) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Process Technology | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXFH170N25X3
Trans MOSFET N-CH 250V 170A 3-Pin(3+Tab) TO-247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 250 | ±20 | 170 | 7.4@10V | 190@10V | 190 | 890000 | 13500@25V | 3 | TO-247 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
IXFH96N20P
Trans MOSFET N-CH 200V 96A 3-Pin(3+Tab) TO-247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 200 | ±20 | 96 | 24@10V | 145@10V | 145 | 600000 | 4800@25V | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFN55N50F
Trans MOSFET N-CH Si 500V 55A 4-Pin SOT-227B
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single Dual Source | Enhancement | N | 1 | 500 | ±20 | 55 | 85@10V | 195@10V | 195 | 600000 | 6700@25V | 4 | SOT-227B | SOT | No | No | No | No | EAR99 | |||||||||||||||
IXTX200N10L2
Trans MOSFET N-CH 100V 200A 3-Pin(3+Tab) ISOPLUS 247 Tube
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 4.5 | 200 | 11@10V | 540@10V | 540 | 1040000 | 23000@25V | 3200 | Tube | 3 | ISOPLUS 247 | SO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
IXTX210P10T
Trans MOSFET P-CH 100V 210A 3-Pin(3+Tab) PLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 100 | ±15 | 4.5 | 210 | 7.5@10V | 740@10V | 740 | 1040000 | 69500@25V | 3 | PLUS 247 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
IXFQ72N30X3
Trans MOSFET N-CH 300V 72A 3-Pin(3+Tab) TO-3P
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 300 | ±20 | 72 | 19@10V | 82@10V | 82 | 390000 | 5400@25V | 3 | TO-3P | TO | No | No | No | No | EAR99 | ||||||||||||||||
IXTQ26N50P
Trans MOSFET N-CH 500V 26A 3-Pin(3+Tab) TO-3P
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 500 | ±30 | 26 | 230@10V | 65@10V | 65 | 400000 | 3600@25V | 3 | TO-3P | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXFA10N80P
Trans MOSFET N-CH 800V 10A 3-Pin(2+Tab) D2PAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 800 | ±30 | 10 | 1100@10V | 40@10V | 40 | 300000 | 2050@25V | 3 | D2PAK | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXTP270N04T4
Trans MOSFET N-CH 40V 270A 3-Pin(3+Tab) TO-220
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 40 | 4 | 270 | 2.4@10V | 182@10V | 182 | 375000 | 9140@25V | 3 | TO-220 | TO | No | No | No | No | EAR99 | ||||||||||||||||
IXFK250N10P
Trans MOSFET N-CH 100V 250A 3-Pin(3+Tab) TO-264
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 250 | 6.5@10V | 205@10V | 205 | 1250000 | 16000@25V | 3 | TO-264 | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXFA72N30X3
Trans MOSFET N-CH 300V 72A 3-Pin(2+Tab) D2PAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 300 | ±20 | 72 | 19@10V | 82@10V | 82 | 390000 | 5400@25V | 3 | D2PAK | TO | No | No | No | No | EAR99 | ||||||||||||||||
IXFN106N20
Trans MOSFET N-CH Si 200V 106A 4-Pin SOT-227B
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single Dual Source | Enhancement | N | 1 | 200 | ±20 | 106 | 20@10V | 380@10V | 380 | 520000 | 9000@25V | HiperFET | 4 | SOT-227B | SOT | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
IXTQ88N30P
Trans MOSFET N-CH 300V 88A 3-Pin(3+Tab) TO-3P
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 300 | ±20 | 88 | 40@10V | 180@10V | 180 | 600000 | 6300@25V | 3 | TO-3P | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
IXFN44N100Q3
Trans MOSFET N-CH 1KV 38A 4-Pin SOT-227B
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Source | Enhancement | N | 1 | 1000 | ±30 | 38 | 220@10V | 264@10V | 264 | 960000 | 13600@25V | 4 | SOT-227B | SOT | No | No | No | No | No | EAR99 | |||||||||||||||
IXTX5N250
Trans MOSFET N-CH 2.5KV 5A 3-Pin(3+Tab) PLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 2500 | ±30 | 5 | 5 | 8800@10V | 200@10V | 200 | 960000 | 8560@25V | 3 | PLUS 247 | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
IXTH140P10T
Trans MOSFET P-CH 100V 140A 3-Pin(3+Tab) TO-247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 100 | ±15 | 4 | 140 | 10@10V | 400@10V | 400 | 568000 | 32800@25V | 3 | TO-247 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFH18N60P
Trans MOSFET N-CH 600V 18A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±30 | 18 | 400@10V | 50@10V | 50 | 360000 | 2500@25V | 3 | TO-247AD | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
IXFK300N20X3
Trans MOSFET N-CH 200V 300A 3-Pin(3+Tab) TO-264
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 200 | ±20 | 300 | 4@10V | 375@10V | 375 | 1250000 | 23800@25V | 3 | TO-264 | TO | No | No | No | No | EAR99 | ||||||||||||||||
IXTY18P10T
Trans MOSFET P-CH 100V 18A 3-Pin(2+Tab) DPAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 100 | ±15 | 18 | 120@10V | 39@10V | 39 | 83000 | 2100@25V | 3 | DPAK | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXFK240N25X3
Trans MOSFET N-CH 250V 240A 3-Pin(3+Tab) TO-264
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 250 | ±20 | 240 | 5@10V | 345@10V | 345 | 1250000 | 23800@25V | 3 | TO-264 | TO | No | No | No | No | EAR99 | ||||||||||||||||
| 150-501N04A-00 RF MOSFET N-Channel 25uA 200W DE150 |
|
IXYS | HF-MOSFETs | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||
CPC3902ZTR
Trans MOSFET N-CH 250V 4-Pin(3+Tab) SOT-223 T/R
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Drain | Depletion | N | 1 | 250 | ±15 | 2500@0V | 1800 | 230@20V | Tape and Reel | 4 | SOT-223 | SOT | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||
IXFR32N100Q3
Trans MOSFET N-CH Si 1KV 23A 3-Pin(3+Tab) ISOPLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 1000 | ±30 | 6.5 | 23 | 350@10V | 195@10V | 195 | 570000 | 10900@25V | 3 | ISOPLUS 247 | SO | No | No | No | No | No | EAR99 | |||||||||||||
IXTP96P085T
Trans MOSFET P-CH 85V 96A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 85 | ±15 | 96 | 13@10V | 180@10V | 180 | 298000 | 13100@25V | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFH52N30P
Trans MOSFET N-CH 300V 52A 3-Pin(3+Tab) TO-247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 300 | ±20 | 5 | 52 | 73@10V | 110@10V | 110 | 400000 | 3490@25V | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes |