IXYS FET-Transistoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Category | Material | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Mode of Operation | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Maximum Power Dissipation - (mW) | Typical Input Capacitance @ Vds - (pF) | Type | Typical Power Gain - (dB) | Typical Output Capacitance - (pF) | Maximum Frequency - (MHz) | Maximum Drain-Source Resistance - (Ohm) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Process Technology | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXFH12N100
Trans MOSFET N-CH Si 1KV 12A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 1000 | ±20 | 12 | 122@10V | 122 | 300000 | 4000@25V | 1050@10V | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
375-501N21A-00
Trans MOSFET N-CH 500V 25A 6-Pin SMD
|
|
IXYS | MOSFETs | Power MOSFET | Single Quad Source | Enhancement | N | 1 | 500 | ±20 | 5.5 | 25 | 70@10V | 70 | 940000 | 2500@400V | 6 | SMD | No | No | No | No | No | EAR99 | No | |||||||||||||||
IXTT16N20D2
Trans MOSFET N-CH 200V 16A 3-Pin(2+Tab) TO-268
|
|
IXYS | MOSFETs | Power MOSFET | Single | Depletion | N | 1 | 200 | ±20 | 16(Min) | 208@5V | 695000 | 5500@25V | 80@0V | 3 | TO-268 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
IXTA6N50D2
Trans MOSFET N-CH 500V 3-Pin(2+Tab) D2PAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Depletion | N | 1 | 500 | ±20 | 96@5V | 300000 | 2800@25V | 550@0V | 3 | D2PAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
IXFT140N10P
Trans MOSFET N-CH 100V 140A 3-Pin(2+Tab) TO-268
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 140 | 155@10V | 155 | 600000 | 4700@25V | 11@10V | 3 | TO-268 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFR12N100F
Trans MOSFET N-CH 1KV 10A 3-Pin(3+Tab) ISOPLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 1000 | ±20 | 10 | 77@10V | 77 | 250000 | 2700@25V | 1050@10V | 3 | ISOPLUS 247 | SO | No | No | No | No | No | EAR99 | No | ||||||||||||||
IXTH11P50
Trans MOSFET P-CH Si 500V 11A 3-Pin(3+Tab) TO-247
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | P | 1 | 500 | ±20 | 5 | 11 | 145@10V | 145 | 300000 | 4700@25V | 500 | 750@10V | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||
IXZR16N60A-00
Trans RF MOSFET N-CH 600V 18A 3-Pin(3+Tab) ISOPLUS 247
|
|
IXYS | HF-MOSFETs | Single | Enhancement | N | 1 | 600 | ±20 | 18 | 42@10V | 42 | 3000 | 2040@480V | MOSFET | 530(Typ)@20V | 3 | ISOPLUS 247 | SO | No | No | No | No | EAR99 | No | |||||||||||||||
IXFX210N30X3
Trans MOSFET N-CH 300V 210A 3-Pin(3+Tab) PLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 300 | ±20 | 210 | 375@10V | 375 | 1250000 | 24200@25V | 5.5@10V | 3 | PLUS 247 | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
IXTP44P15T
Trans MOSFET P-CH 150V 44A 3-Pin(3+Tab) TO-220
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 150 | ±15 | 44 | 175@10V | 175 | 298000 | 13400@25V | 65@10V | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXTT75N10L2
Trans MOSFET N-CH 100V 75A 3-Pin(2+Tab) TO-268
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 75 | 215@10V | 215 | 400000 | 8100@25V | 21@10V | 3 | TO-268 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXTT02N450HV
Trans MOSFET N-CH 4.5KV 0.2A 3-Pin(2+Tab) TO-268
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 4500 | ±20 | 6.5 | 0.2 | 10.6@10V | 10.6 | 113000 | 256@25V | 625000@10V | 3 | TO-268 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
IXFP10N80P
Trans MOSFET N-CH 800V 10A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 800 | ±30 | 10 | 40@10V | 40 | 300000 | 2050@25V | 1100@10V | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | |||||||||||||||
MCB40P1200LB
Trans MOSFET SiC 1.2KV 9-Pin SMPD
|
|
IXYS | MOSFETs | SiC | Enhancement | 1200 | 25(Typ) | 9 | SMPD | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
IXTY01N100D TRL
Trans MOSFET N-CH Si 1KV 3-Pin(2+Tab) DPAK T/R
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Depletion | N | 1 | 1000 | ±20 | 5.8@5V | 1100 | 100@25V | 80000@0V | Tape and Reel | 3 | DPAK | TO | No | No | No | No | EAR99 | No | |||||||||||||||
IXTH48P20P
Trans MOSFET P-CH 200V 48A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 200 | ±20 | 4 | 48 | 103@10V | 103 | 462000 | 5400@25V | 85@10V | 3 | TO-247AD | TO | No | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes |