IXYS FET-Transistoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Category | Material | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Mode of Operation | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Maximum Power Dissipation - (mW) | Typical Input Capacitance @ Vds - (pF) | Type | Typical Power Gain - (dB) | Typical Output Capacitance - (pF) | Maximum Frequency - (MHz) | Maximum Drain-Source Resistance - (Ohm) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Process Technology | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXFP180N10T2
Trans MOSFET N-CH 100V 180A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 180 | 185@10V | 185 | 480000 | 10500@25V | 6@10V | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | ||||||||||||||
IXFN400N15X3
Power MOSFET
|
|
IXYS | MOSFETs | 150 | 695000 | 4 | SOT-227B | SOT | No | No | No | No | ||||||||||||||||||||||||||||
IXFK220N20X3
Trans MOSFET N-CH 200V 220A 3-Pin(3+Tab) TO-264
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 200 | ±20 | 220 | 204@10V | 204 | 890000 | 13600@25V | 6.2@10V | 3 | TO-264 | TO | No | No | No | No | EAR99 | ||||||||||||||||
IXFH120N25X3
Power MOSFET
|
|
IXYS | MOSFETs | 250 | 480000 | 3 | TO-247 | TO | No | No | No | No | Yes | Yes | ||||||||||||||||||||||||||
IXTQ36N50P
Trans MOSFET N-CH 500V 36A 3-Pin(3+Tab) TO-3P
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 500 | ±30 | 36 | 85@10V | 85 | 540000 | 5500@25V | 170@10V | 3 | TO-3P | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXTP08N100D2
Trans MOSFET N-CH 1KV 0.8A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Depletion | N | 1 | 1000 | ±20 | 0.8(Min) | 14.6@5V | 60000 | 325@25V | 21000@0V | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
IXTQ120N15P
Trans MOSFET N-CH 150V 120A 3-Pin(3+Tab) TO-3P
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 150 | ±20 | 120 | 150@10V | 150 | 600000 | 4900@25V | 16@10V | 3 | TO-3P | TO | No | No | No | No | No | EAR99 | |||||||||||||||
| IXZH18N50 Z-MOS RF Power MOSFET |
|
IXYS | HF-MOSFETs | 3 | TO-247AD | No | No | No | No | No | ||||||||||||||||||||||||||||||
CPC3960ZTR
Trans MOSFET N-CH 600V 4-Pin(3+Tab) SOT-223 T/R
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Drain | Depletion | N | 1 | 600 | ±15 | 1800 | 100@25V | 44000@0V | Tape and Reel | 4 | SOT-223 | SOT | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||
IXFR24N80P
Trans MOSFET N-CH Si 800V 13A 3-Pin(3+Tab) ISOPLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 800 | ±30 | 13 | 105@10V | 105 | 208000 | 7200@25V | 420@10V | 3 | ISOPLUS 247 | SO | No | No | No | No | No | |||||||||||||||
IXFH110N15T2
Trans MOSFET N-CH 150V 110A 3-Pin(3+Tab) TO-247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 150 | ±20 | 110 | 150@10V | 150 | 480000 | 8600@25V | 13@10V | 3 | TO-247 | TO | No | No | No | No | No | Yes | Yes | ||||||||||||||
IXFH170N10P
Trans MOSFET N-CH 100V 170A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 170 | 198@10V | 198 | 715000 | 6000@25V | 9@10V | 3 | TO-247AD | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
IXFH6N100F
Trans MOSFET N-CH 1KV 6A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 1000 | ±20 | 6 | 54@10V | 54 | 180000 | 1870@25V | 1900@10V | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXTA75N10P TRL
Trans MOSFET N-CH 100V 75A 3-Pin(2+Tab) D2PAK T/R
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 75 | 74@10V | 74 | 360000 | 2250@25V | 25@10V | Tape and Reel | 3 | D2PAK | TO | No | No | No | No | EAR99 | |||||||||||||||
IXFA110N15T2
Trans MOSFET N-CH 150V 110A 3-Pin(2+Tab) D2PAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 150 | ±20 | 110 | 150@10V | 150 | 480000 | 8600@25V | 13@10V | 3 | D2PAK | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXFR80N50Q3
Trans MOSFET N-CH Si 500V 50A 3-Pin(3+Tab) ISOPLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 500 | ±30 | 50 | 200@10V | 200 | 570000 | 10000@25V | 72@10V | 3 | ISOPLUS 247 | SO | No | No | No | No | No | EAR99 | ||||||||||||||
IXTY02N120PTRL
Trans MOSFET N-CH 1.2KV 0.2A 3-Pin(2+Tab) DPAK T/R
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 1200 | ±20 | 0.2 | 4.7@10V | 4.7 | 33000 | 104@25V | 75000@10V | Tape and Reel | 3 | DPAK | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFX180N15P
Trans MOSFET N-CH 150V 180A 3-Pin(3+Tab) PLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 150 | ±20 | 180 | 240@10V | 240 | 830000 | 7000@25V | 11@10V | 3 | PLUS 247 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
IXFT180N20X3HV
Trans MOSFET N-CH 200V 180A 3-Pin(2+Tab) TO-268HV
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 200 | ±20 | 180 | 154@10V | 154 | 735000 | 10300@25V | 7.5@10V | 3 | TO-268HV | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
FDM47-06KC5
Trans MOSFET N-CH Si 600V 47A 5-Pin(5+Tab) ISOPLUS I4
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 600 | ±20 | 47 | 150@10V | 150 | 6800@100V | 45@10V | 5 | ISOPLUS I4 | SO | No | No | No | No | No | EAR99 | |||||||||||||||
IXTA1R4N120PTRL
Trans MOSFET N-CH 1.2KV 1.4A 3-Pin(2+Tab) D2PAK T/R
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 1200 | ±20 | 4.5 | 1.4 | 24.8@10V | 24.8 | 86000 | 666@25V | 36 | 13000@10V | 10500@10V | Polar | Tape and Reel | 3 | D2PAK | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||
IXFY30N25X3
Trans MOSFET N-CH 250V 30A 3-Pin(2+Tab) DPAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 250 | ±20 | 30 | 21@10V | 21 | 170000 | 1450@25V | 60@10V | 3 | DPAK | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
IXFR24N100Q3
Trans MOSFET N-CH Si 1KV 18A 3-Pin(3+Tab) ISOPLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 1000 | ±30 | 6.5 | 18 | 140@10V | 140 | 500000 | 7200@20V | 490@10V | 3 | ISOPLUS 247 | SO | No | No | No | No | No | EAR99 | |||||||||||||
IXTX8N150L
Trans MOSFET N-CH 1.5KV 8A 3-Pin(3+Tab) PLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 1500 | ±30 | 8 | 250@15V | 700000 | 8000@25V | 3600@20V | 3 | PLUS 247 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
CPC3703CTR
Trans MOSFET N-CH Si 250V 4-Pin(3+Tab) SOT-89 T/R
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single Dual Drain | Depletion | N | 1 | 250 | ±15 | 1100 | 327@25V | 51 | 4000@0V | Tape and Reel | 4 | SOT-89 | SOT | No | No | Unknown | Yes | Unknown | EAR99 | No | No |