IXYS FET-Transistoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Category | Material | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Mode of Operation | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Maximum Drain-Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Maximum Power Dissipation - (mW) | Typical Input Capacitance @ Vds - (pF) | Type | Typical Power Gain - (dB) | Typical Output Capacitance - (pF) | Maximum Frequency - (MHz) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Process Technology | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| IXZH08N120 Z-MOS RF Power MOSFET |
|
IXYS | HF-MOSFETs | 3 | TO-247AD | No | No | No | No | No | ||||||||||||||||||||||||||||||
MM1X1F160N30T
Trans MOSFET N-CH 300V 102A 21-Pin SMPD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 300 | ±20 | 5 | 102 | 20@10V | 376@10V | 376 | 570000 | 24500@25V | 21 | SMPD | TO | No | No | No | No | No | EAR99 | ||||||||||||||
IXFK102N30P
Trans MOSFET N-CH 300V 102A 3-Pin(3+Tab) TO-264
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 300 | ±20 | 102 | 33@10V | 224@10V | 224 | 700000 | 7500@25V | 3 | TO-264 | TO | No | No | No | No | No | ||||||||||||||||
IXFP72N20X3
Trans MOSFET N-CH 200V 72A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 200 | ±20 | 72 | 20@10V | 55@10V | 55 | 320000 | 3780@25V | 3 | TO-220AB | TO | No | No | No | No | EAR99 | ||||||||||||||||
IXFH22N60P
Trans MOSFET N-CH 600V 22A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±30 | 22 | 350@10V | 58@10V | 58 | 400000 | 3600@25V | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
| IXTA3N100D2 Trans MOSFET N-CH 1KV 3-Pin(2+Tab) D2PAK |
|
IXYS | MOSFETs | Power MOSFET | Single | Depletion | N | 1 | 1000 | ±20 | 6000@0V | 37.5@5V | 125000 | 1020@10V | 3 | D2PAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
IXFK80N60P3
Trans MOSFET N-CH 600V 80A 3-Pin(3+Tab) TO-264AA
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±30 | 80 | 77@10V | 190@10V | 190 | 1300000 | 13100@25V | 3 | TO-264AA | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXTY01N100D TR
Trans MOSFET N-CH Si 1KV 0.1A 3-Pin(2+Tab) TO-252AA
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 1000 | ±20 | 0.1 | 80000@10V | 6.9@10V | 6.9 | 25000 | 54@25V | EAR99 | No | |||||||||||||||||||||
IXTP4N80P
Trans MOSFET N-CH 800V 3.6A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 800 | ±30 | 3.6 | 3400@10V | 14.2@10V | 14.2 | 100000 | 750@25V | 3 | TO-220AB | TO | No | No | No | No | EAR99 | ||||||||||||||||
IXTH88N30P
Trans MOSFET N-CH 300V 88A 3-Pin(3+Tab) TO-247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 300 | ±20 | 88 | 40@10V | 180@10V | 180 | 600000 | 6300@25V | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFH72N30X3
Trans MOSFET N-CH 300V 72A 3-Pin(3+Tab) TO-247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 300 | ±20 | 72 | 19@10V | 82@10V | 82 | 390000 | 5400@25V | 3 | TO-247 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
IXTP16N50P
Trans MOSFET N-CH 500V 16A 3-Pin(3+Tab) TO-220
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 500 | ±30 | 16 | 400@10V | 43@10V | 43 | 300000 | 2480@25V | 3 | TO-220 | TO | No | No | No | No | EAR99 | ||||||||||||||||
IXFQ60N25X3
Trans MOSFET N-CH 250V 60A 3-Pin(3+Tab) TO-3P
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 250 | ±20 | 60 | 23@10V | 50@10V | 50 | 320000 | 3610@25V | 3 | TO-3P | TO | No | No | No | No | EAR99 | ||||||||||||||||
IXFP4N100P
Trans MOSFET N-CH 1KV 4A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 1000 | ±30 | 4 | 3300@10V | 26@10V | 26 | 150000 | 1456@25V | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | |||||||||||||||
CPC5603CTR
Trans MOSFET N-CH Si 415V 0.005A 4-Pin(3+Tab) SOT-223 T/R
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single Dual Drain | Depletion | N | 1 | 415 | ±20 | 0.005 | 14000@0.35V | 2500 | 300(Max)@0V | Tape and Reel | 4 | SOT-223 | SOT | No | No | No | No | No | EAR99 | No | ||||||||||||||
IXTP12N50P
Trans MOSFET N-CH 500V 12A 3-Pin(3+Tab) TO-220
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 500 | ±30 | 12 | 500@10V | 29@10V | 29 | 200000 | 1830@25V | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXFB60N80P
Trans MOSFET N-CH 800V 60A 3-Pin(3+Tab) PLUS 264
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 800 | ±30 | 60 | 140@10V | 250@10V | 250 | 1250000 | 18000@25V | 3 | PLUS 264 | No | No | No | No | No | EAR99 | ||||||||||||||||
IXTH6N120
Trans MOSFET N-CH Si 1.2KV 6A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 1200 | ±20 | 6 | 2600@10V | 56@10V | 56 | 300000 | 1950@25V | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
IXFA26N50P3
Trans MOSFET N-CH 500V 26A 3-Pin(2+Tab) D2PAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 500 | ±30 | 5 | 26 | 250@10V | 42@10V | 42 | 500000 | 2220@25V | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | |||||||||||||||
IXFQ140N20X3
Trans MOSFET N-CH 200V 140A 3-Pin(3+Tab) TO-3P
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 200 | ±20 | 140 | 9.6@10V | 127@10V | 127 | 480000 | 7660@25V | 3 | TO-3P | TO | No | No | No | No | EAR99 | ||||||||||||||||
IXTH140P05T
Trans MOSFET P-CH 50V 140A 3-Pin(3+Tab) TO-247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 50 | ±15 | 140 | 9@10V | 200@10V | 200 | 298000 | 13500@25V | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFN220N20X3
Trans MOSFET N-CH 200V 160A 4-Pin SOT-227B
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Source | Enhancement | N | 1 | 200 | ±20 | 160 | 6.2@10V | 204@10V | 204 | 390000 | 13600@25V | 4 | SOT-227B | SOT | Unknown | No | No | No | No | EAR99 | |||||||||||||||
IXTP15N50L2
Trans MOSFET N-CH 500V 15A 3-Pin(3+Tab) TO-220
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 500 | ±20 | 15 | 480@10V | 123@10V | 123 | 300000 | 4080@25V | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXTP32P20T
Trans MOSFET P-CH 200V 32A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 200 | ±15 | 4 | 32 | 130@10V | 185@10V | 185 | 300000 | 14500@25V | 3 | TO-220AB | TO | No | No | No | No | EAR99 | |||||||||||||||
IXFH44N50P
Trans MOSFET N-CH 500V 44A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 500 | ±30 | 44 | 140@10V | 98@10V | 98 | 658000 | 5440@25V | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes |