IXYS FET-Transistoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Category | Material | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Mode of Operation | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Maximum Drain-Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Maximum Power Dissipation - (mW) | Typical Input Capacitance @ Vds - (pF) | Type | Typical Power Gain - (dB) | Typical Output Capacitance - (pF) | Maximum Frequency - (MHz) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Process Technology | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXTK100N25P
Trans MOSFET N-CH 250V 100A 3-Pin(3+Tab) TO-264
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 250 | ±20 | 100 | 27@10V | 185@10V | 185 | 600000 | 6300@25V | 3 | TO-264 | TO | No | No | No | No | No | ||||||||||||||||
IXTP140P05T
Trans MOSFET P-CH 50V 140A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 50 | ±15 | 140 | 9@10V | 200@10V | 200 | 298000 | 13500@25V | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXFH24N50
Trans MOSFET N-CH Si 500V 24A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 500 | ±20 | 4 | 24 | 230@10V | 135@10V | 135 | 300000 | 4200@25V | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
IXTP80N075L2
Trans MOSFET N-CH 75V 80A 3-Pin(3+Tab) TO-220
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 75 | ±20 | 4.5 | 80 | 24@10V | 103@10V | 103 | 357000 | 3600@25V | 3 | TO-220 | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFH24N90P
Trans MOSFET N-CH 900V 24A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 900 | ±30 | 24 | 420@10V | 130@10V | 130 | 660000 | 7200@25V | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFR26N120P
Trans MOSFET N-CH Si 1.2KV 15A 3-Pin(3+Tab) ISOPLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 1200 | ±30 | 15 | 550@10V | 225@10V | 225 | 320000 | 14000@25V | 3 | ISOPLUS 247 | SO | No | No | No | No | No | |||||||||||||||
IXTA44P15TRL
Trans MOSFET P-CH 150V 44A 3-Pin(2+Tab) D2PAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 150 | ±15 | 44 | 65@10V | 175@10V | 175 | 298000 | 13400@25V | 3 | D2PAK | TO | No | No | No | No | EAR99 | ||||||||||||||||
IXFH100N30X3
Trans MOSFET N-CH 300V 100A 3-Pin(3+Tab) TO-247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 300 | ±20 | 100 | 13.5@10V | 122@10V | 122 | 480000 | 7660@25V | 3 | TO-247 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXTA10P50P
Trans MOSFET P-CH 500V 10A Automotive 3-Pin(2+Tab) TO-263AA
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 500 | ±20 | 4.5 | 10 | 1000@10V | 50@10V | 50 | 300000 | 2840@25V | 275 | Unknown | 3 | TO-263AA | TO | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
IXTT16P60P
Trans MOSFET P-CH 600V 16A 3-Pin(2+Tab) TO-268
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 600 | ±20 | 16 | 720@10V | 92@10V | 92 | 460000 | 5120@25V | 3 | TO-268 | TO | No | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
IXTT30N50P
Trans MOSFET N-CH 500V 30A 3-Pin(2+Tab) TO-268
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 500 | ±30 | 30 | 200@10V | 70@10V | 70 | 460000 | 4150@25V | 3 | TO-268 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXTT68P20T
Trans MOSFET P-CH 200V 68A 3-Pin(2+Tab) TO-268
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 200 | ±15 | 4 | 68 | 55@10V | 380@10V | 380 | 568000 | 3 | TO-268 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXTT8P50
Trans MOSFET P-CH Si 500V 8A 3-Pin(2+Tab) TO-268
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | P | 1 | 500 | ±20 | 8 | 1200@10V | 130@10V | 130 | 180000 | 3400@25V | 3 | TO-268 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
IXTT88N30P
Trans MOSFET N-CH 300V 88A 3-Pin(2+Tab) TO-268
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 300 | ±20 | 88 | 40@10V | 180@10V | 180 | 600000 | 6300@25V | 3 | TO-268 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
| IXZ316N60 Trans RF MOSFET N-CH 600V 18A 6-Pin |
|
IXYS | HF-MOSFETs | Single Quad Source | Enhancement | N | 1 | 600 | ±20 | 5.5 | 18 | 470@15V | 880000 | 1930@480V | MOSFET | 6 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
IXFP16N50P
Trans MOSFET N-CH 500V 16A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 500 | ±30 | 16 | 400@10V | 36@10V | 36 | 300000 | 2480@25V | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFT120N15P
Trans MOSFET N-CH 150V 120A 3-Pin(2+Tab) TO-268
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 150 | ±20 | 120 | 16@10V | 150@10V | 150 | 600000 | 4900@25V | 3 | TO-268 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFT6N100F
Trans MOSFET N-CH 1KV 6A 3-Pin(2+Tab) TO-268
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 1000 | ±20 | 6 | 1900@10V | 54@10V | 54 | 180000 | 1870@25V | 3 | TO-268 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFT58N20
Trans MOSFET N-CH 200V 58A 3-Pin(2+Tab) TO-268
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 200 | ±20 | 58 | 40@10V | 190@10V | 190 | 300000 | 4400@25V | 3 | TO-268 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXTA02N250HV
Trans MOSFET N-CH 2.5KV 0.2A 3-Pin(2+Tab) TO-263ABVHV
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 2500 | ±20 | 4.5 | 0.2 | 450000@10V | 7.4@10V | 7.4 | 83000 | 116@25V | 8 | 3 | TO-263ABVHV | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
IXTT110N10L2
Trans MOSFET N-CH 100V 110A 3-Pin(2+Tab) TO-268
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 4.5 | 110 | 18@10V | 260@10V | 260 | 600000 | 10500@25V | 3 | TO-268 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
IXZR18N50B-00
Trans RF MOSFET N-CH 500V 19A 3-Pin(3+Tab) ISOPLUS 247
|
|
IXYS | HF-MOSFETs | Single | Enhancement | N | 1 | 500 | ±20 | 4.6(Typ) | 19 | 370(Typ)@20V | 42@10V | 42 | 3000 | 2020@400V | MOSFET | 3 | ISOPLUS 247 | SO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFH12N100P
Trans MOSFET N-CH 1KV 12A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 1000 | ±30 | 12 | 1050@10V | 80@10V | 80 | 463000 | 4080@25V | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFB170N30P
Trans MOSFET N-CH 300V 170A 3-Pin(3+Tab) PLUS 264
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 300 | ±20 | 170 | 18@10V | 258@10V | 258 | 1250000 | 20@25V | 3 | PLUS 264 | No | No | No | No | No | EAR99 | ||||||||||||||||
IXFA72N20X3
Trans MOSFET N-CH 200V 72A 3-Pin(2+Tab) D2PAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 200 | ±20 | 72 | 20@10V | 55@10V | 55 | 320000 | 3780@25V | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 |