NIC Components Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NRSZ681M16V10X20TBF
Cap Aluminum Lytic 680uF 16V 20% (10 X 20mm) Radial 5mm 1.25A 5000h 105°C Tape and Box
|
Bestand
1.700
0,1165 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 680uF | 16VDC | 20% | Very Low | Aluminum Cylindrical Can | 1.25 | 326.4@1Min|108.8@2Min | 5 | 0.16 | Radial | 5000 | High Stability at Low Temperature|Long Life|Very Low Impedance | 2 | 10 X 20 | 20(Max) | 10 | Polar | Tape and Box | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NRZJ121M16V5X11TBSTF
Cap Aluminum Lytic 120uF 16V 20% (5 X 11mm) Radial 2mm 0.45A 7000h 105°C Ammo
|
Bestand
7.935
0,0296 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 120uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 0.45 | 19.2@2Min | 2 | 0.16 | Radial | 7000 | 2 | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRLM123M16V25X25F
Cap Aluminum Lytic 12000uF 16V 20% (25 X 25mm) Snap-In 10mm 2000h 85°C
|
Bestand
100
0,8272 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 12000uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 1314.53@5Min | 10 | 0.5 | Snap-In | 2000 | 2 | 25 X 25 | 25 | 25 | Polar | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NTC-L157K10TRDF
Cap Tant Solid 150uF 10V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.1 Ohm 125°C T/R
|
Bestand
200
0,3811 €
pro Stück
|
NIC Components | Kondensator, Tantal, fest | Solid | 150uF | 10VDC | 10% | 0.1 | Low | Flat | 1.1 | 15 | 8 | Inward L | High Ripple Current|Low ESR | 2 | Molded | D | 7343-30 | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
NRZJ151M25V6.3X11TBF
Cap Aluminum Lytic 150uF 25V 20% (6.3 X 11mm) Radial 5mm 0.7A 7000h 105°C Ammo
|
Bestand
3.319
0,0415 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 150uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 0.7 | 37.5@2Min | 5 | 0.14 | Radial | 7000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRWS332M6.3V10X20F
Cap Aluminum Lytic 3300uF 6.3V 20% (10 X 20mm) Radial 5mm 0.1 Ohm 0.9A 1000h 105°C Bulk
|
Bestand
621
0,1392 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 3300uF | 6.3VDC | 20% | 0.1 | Low | Aluminum Cylindrical Can | 0.9 | 623.7@1Min|207.9@2Min | 5 | 0.32 | Radial | 1000 | Polarized|Radial Leads|Reduced Case Size|Wide Temperature Range | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
NCA0805NPO100K50TRPF
Cap Ceramic Array 10pF 50V C0G 10% 0805 Pad SMD 4 Capacitor 125°C T/R
|
Bestand
3.905
0,0505 €
pro Stück
|
NIC Components | Kondensator-Array | Array | 10pF | 50VDC | 10% | Ceramic | Flat | 4 | 0.5 | Pad | C0G | 8 | 0805 | 2 X 1.25 X 1 | 1(Max) | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NRE-HW330M350V16X25F
Cap Aluminum Lytic 33uF 350V 20% (16 X 25mm) Radial 7.5mm 12.6 Ohm 0.158A 2000h 105°C Bulk
|
Bestand
315
0,4294 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 33uF | 350VDC | 20% | 12.6 | Standard | Aluminum Cylindrical Can | 0.158 | 256@2Min | 7.5 | 0.25 | Radial | 2000 | Extended Temperature|High Voltage|Polarized|Radial|Reduced Sizes | 2 | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
NRE-HW4R7M400V10X16F
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 16mm) Radial 5mm 86.2 Ohm 0.047A 2000h 105°C Bulk
|
Bestand
36
0,1046 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 4.7uF | 400VDC | 20% | 86.2 | Standard | Aluminum Cylindrical Can | 0.047 | 62.6@2Min | 5 | 0.25 | Radial | 2000 | Polarized|Radial|Reduced Sizes|Extended Temperature|High Voltage | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
NRZX681M10V8X20TBF
Cap Aluminum Lytic 680uF 10V 20% (8 X 20mm) Radial 3.5mm 0.054 Ohm 1.25A 3000h 125°C Ammo
|
Bestand
4.000
0,0947 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 680uF | 10VDC | 20% | 0.054 | Low | Aluminum Cylindrical Can | 1.25 | 204@2Min | 3.5 | 0.2 | Radial | 3000 | 2 | 8 X 20 | 20 | 8 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
NRMS106K250F
Cap Film 10uF
|
Bestand
170
0,8487 €
pro Stück
|
NIC Components | Kondensator, Kunststofffilm | 10uF | Radial | Non Polar | Unknown | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||
NRE-HW220M450V16X25F
Cap Aluminum Lytic 22uF 450V 20% (16 X 25mm) Radial 7.5mm 18.8 Ohm 0.125A 2000h 105°C Bulk
|
Bestand
15
0,5035 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 22uF | 450VDC | 20% | 18.8 | Standard | Aluminum Cylindrical Can | 0.125 | 223@2Min | 7.5 | 0.25 | Radial | 2000 | Extended Temperature|High Voltage|Polarized|Radial|Reduced Sizes | 2 | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
NSPE-H121M40V10X12.8NBF
Cap Aluminum Polymer Hybrid 120uF 40VDC 20%( 10 X 12.8mm) SMD 0.018 Ohm 2.75A 10000h 105°C T/R
|
Bestand
3
0,7477 €
pro Stück
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer Hybrid | 120uF | 40VDC | 20% | 0.018 | Low | Cylindrical | 2.75 | 48@2Min | 0.16 | 10000 | Anti-Vibration|Extended Load Life|High Ripple Current|High Voltage|Low ESR|Wide Terminations | 2 | 10 X 12.8 | 12.8(Max) | 10 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NRLF103M25V35X20F
Cap Aluminum Lytic 10000uF 25V 20% (35 X 20mm) Snap-In 10mm 0.061 Ohm 2.7A 2000h 85°C Bulk
|
Bestand
31
1,1946 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 10000uF | 25VDC | 20% | 0.061 | Low | Aluminum Cylindrical Can | 2.7 | 10 | 0.4 | Snap-In | 2000 | 2 | 35 X 20 | 20 | 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NRWA470M35V6.3X11TBSTF
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 11mm) Radial 2.5mm 4.2 Ohm 0.087A 1000h 105°C Ammo
|
Bestand
6.420
0,0217 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 35VDC | 20% | 4.2 | Standard | Aluminum Cylindrical Can | 0.087 | 4@1Min|3@2Min | 2.5 | 0.12 | Radial | 1000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NRSZ181M16V6.3X11TBSTF
Cap Aluminum Lytic 180uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.28A 2000h 105°C Tape and Box
|
Bestand
7.185
0,0286 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 180uF | 16VDC | 20% | Very Low | Aluminum Cylindrical Can | 0.28 | 86.4@1Min|28.8@2Min | 2.5 | 0.16 | Radial | 2000 | High Stability at Low Temperature|Long Life|Very Low Impedance | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Tape and Box | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NRE-S560M16V6.3X7TBSTF
Cap Aluminum Lytic 56uF 16V 20% (6.3 X 7mm) Radial 2.5mm 1000h 85°C Tape and Box
|
Bestand
1.000
0,0198 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 56uF | 16VDC | 20% | Standard | Aluminum Cylindrical Can | 8.96@2Min | 2.5 | 0.16 | Radial | 1000 | 2 | 6.3 X 7 | 7 | 6.3 | Polar | Tape and Box | No | No | No | No | EAR99 | No | |||||||||||||||||||||
NMC-H1812X7R224K200TRPLPF
Cap Ceramic 0.22uF 200V X7R 10% Pad SMD 1812 125°C T/R
|
Bestand
600
0,198 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.22uF | 200VDC | 10% | No | Standard | Flat | 2.5 | Pad | X7R | 2 | Ceramic Chip | 1812 | 4.6 X 3.2 X 2.8 | 2.8(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NCA1206NPO150K50TRPF
Cap Ceramic Array 15pF 50V C0G 10% 1206 Pad SMD 4 Capacitor 125°C T/R
|
Bestand
6.393
0,0227 €
pro Stück
|
NIC Components | Kondensator-Array | Array | 15pF | 50VDC | 10% | Ceramic | Flat | 4 | 0.8 | Pad | C0G | 8 | 1206 | 3.2 X 1.6 X 1.3 | 1.3(Max) | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NRE-WY102M50V16X31.5F
Cap Aluminum Lytic 1000uF 50V 20% (16 X 31.5mm) Radial 7.5mm 2.18A 4000h 130°C Tape and Box
|
Bestand
100
0,6663 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 1000uF | 50VDC | 20% | Standard | Aluminum Cylindrical Can | 2.18 | 500@2Min | 7.5 | 0.1 | Radial | 4000 | 2 | 16 X 31.5 | 31.5 | 16 | Polar | Tape and Box | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NSHC101J16TRJ1F
Cap Film 100pF 16V PPS 5% (1.6 X 0.8 X 0.7mm) Stacked 125°C T/R
|
Bestand
3.200
0,1184 €
pro Stück
|
NIC Components | Kondensator, Kunststofffilm | 100pF | 16VDC | 5% | Stacked | PPS | 0603 | 1.6 X 0.8 X 0.7 | 0.7 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||
NSHC682J16TRA1F
Cap Film 0.0068uF 16V PPS 5% (2 X 1.25 X 0.9mm) Stacked 125°C T/R
|
Bestand
1.500
0,1333 €
pro Stück
|
NIC Components | Kondensator, Kunststofffilm | 0.0068uF | 16VDC | 5% | Stacked | PPS | 0805 | 2 X 1.25 X 0.9 | 0.9 | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
NMC0402NPO180G50TRPF
Cap Ceramic 18pF 50V C0G 2% Pad SMD 0402 125°C T/R
|
Bestand
9
0,0028 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 18pF | 50VDC | 2% | No | Standard | Flat | Pad | C0G | Low Dielectric Loss|High Stability over Time, Voltage and Temperature Changes|Class I Dielectric | 2 | Ceramic Chip | 0402 | 1 X 0.5 X 0.6 | 0.6(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
|
Meist Gesucht
NACE101M16V6.3X5.5TR13F
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.5mm) SMD 2.66 Ohm 0.086A 2000h 85°C T/R
|
Bestand
166.600
Von 0,0759 € bis 0,0819 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 100uF | 16VDC | 20% | 2.66 | Standard | Cylindrical | 0.086 | 16@2Min | 0.16 | 2000 | Solvent Resistant|Low Cost | 2 | 6.3 X 5.5 | 5.5(Max) | 6.3 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
|
Meist Gekauft
NMC0402NPO100J50TRPF
Cap Ceramic 10pF 50V C0G 5% Pad SMD 0402 125°C T/R
|
Bestand
10.087
0,005 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 10pF | 50VDC | 5% | No | Standard | Flat | Pad | 0±30ppm/°C | C0G | Class I Dielectric|High Stability over Time, Voltage and Temperature Changes|Low Dielectric Loss | 2 | 0.55 | Ceramic Chip | 0402 | 1 X 0.5 X 0.6 | 0.6(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No |