NIC Components Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NACE4R7M63V5X5.5TR13F
Cap Aluminum Lytic 4.7uF 63V 20% (5 X 5.5mm) SMD 35.3 Ohm 0.023A 2000h 85°C T/R
|
Bestand
34.000
Von 0,0475 € bis 0,0833 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 4.7uF | 63VDC | 20% | 35.3 | Standard | Cylindrical | 0.023 | 3@2Min | 0.1 | 2000 | 2 | 5 X 5.5 | 5.5(Max) | 5 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NACE331M25V8X10.5TR15F
Cap Aluminum Lytic 330uF 25V 20% (8 X 10.5mm) SMD 0.81 Ohm 0.31A 2000h 85°C T/R
|
Von 0,1066 € bis 0,1203 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 330uF | 25VDC | 20% | 0.81 | Standard | Cylindrical | 0.31 | 3@2Min | 0.16 | 2000 | 2 | 8 X 10.5 | 10.5(Max) | 8 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NAWU2R2M50V4X6.3LBF
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 6.3mm) SMD 0.011A 5000h 105°C T/R
|
Bestand
1.800
0,0516 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 2.2uF | 50VDC | 20% | Standard | Cylindrical | 0.011 | 3@2Min | 0.14 | 5000 | 2 | 4 X 6.3 | 6.3(Max) | 4 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NAZT101M50V8X10.5NBF
Cap Aluminum Lytic 100uF 50V 20% (8 X 10.5mm) SMD 0.35A 5000h 105°C T/R
|
Bestand
205
Von 0,1326 € bis 0,1416 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | 20% | Very Low | Cylindrical | 0.35 | 50@2Min | 0.14 | 5000 | Anti Vibration Wide Termination|Extended Load Life|High Ripple Current|Low ESR|Very Low Impedance | 2 | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NAZT471M16V8X10.5NBF
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.5mm) SMD 0.6A 5000h 105°C T/R
|
Bestand
1.200
0,0358 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | Very Low | Cylindrical | 0.6 | 75.2@2Min | 0.22 | 5000 | Anti Vibration Wide Termination|Extended Load Life|High Ripple Current|Low ESR|Very Low Impedance | 2 | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NMC0402X7R103K16TRP50F
Cap Ceramic 0.01uF 16V X7R 10% Pad SMD 0402 125°C T/R
|
Von 0,0021 € bis 0,0024 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.01uF | 16VDC | 10% | No | Standard | Flat | 3.5 | Pad | X7R | 2 | Ceramic Chip | 0402 | 1 X 0.5 X 0.6 | 0.6(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NMC0402X7R122K50TRPF
Cap Ceramic 0.0012uF 50V X7R 10% Pad SMD 0402 125°C T/R
|
Bestand
10.000
0,0021 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.0012uF | 50VDC | 10% | No | Standard | Flat | 2.5 | Pad | X7R | 2 | Ceramic Chip | 0402 | 1 X 0.5 X 0.6 | 0.6(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NAWU330M400V18X22GLSF
Cap Aluminum Lytic 33uF 400V 20% (18 X 22mm) SMD 12.57 Ohm 0.16A 5000h 105°C T/R
|
Bestand
750
Von 1,3508 € bis 1,3923 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 33uF | 400VDC | 20% | 12.57 | Standard | Cylindrical | 0.16 | 411@2Min | 0.25 | 5000 | 2 | 18 X 22 | 22(Max) | 18 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NACEW470M35V6.3X6.3TR15F
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 6.3mm) SMD 4.24 Ohm 0.049A 1000h 105°C T/R
|
Von 0,0896 € bis 0,0976 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 35VDC | 20% | 4.24 | Standard | Cylindrical | 0.049 | 16.45@2Min | 1000 | 2 | 6.3 X 6.3 | 6.3(Max) | 6.3 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NRWA101M16V6.3X11F
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 11mm) Radial 2.5mm 2.7 Ohm 0.11A 1000h 105°C Bulk
|
Bestand
4.337
0,0547 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 100uF | 16VDC | 20% | 2.7 | Standard | Aluminum Cylindrical Can | 0.11 | 4@1Min|3@2Min | 2.5 | 0.16 | Radial | 1000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
| NACK470M50V6.3X8TR15F Cap Aluminum Lytic 47uF 50V 20% (6.3 X 8mm) SMD 0.195A 2000h 105°C T/R |
Bestand
1.800
0,0682 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 50VDC | 20% | Very Low | Cylindrical | 0.195 | 23.5@2Min | 0.1 | 2000 | 2 | 6.3 X 8 | 8(Max) | 6.3 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NRSS331M50V10X16F
Cap Aluminum Lytic 330uF 50V 20% (10 X 16mm) Radial 5mm 1.66 Ohm 0.52A 2000h 85°C Bulk
|
Von 0,1017 € bis 0,1122 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 330uF | 50VDC | 20% | 1.66 | Standard | Aluminum Cylindrical Can | 0.52 | 4@1Min|3@2Min | 5 | 0.12 | Radial | 2000 | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NRSS471M25V10X12.5F
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 0.56 Ohm 0.52A 2000h 85°C Bulk
|
Bestand
3.093
0,0678 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | 0.56 | Standard | Aluminum Cylindrical Can | 0.52 | 4@1Min|3@2Min | 5 | 0.18 | Radial | 2000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NRSZ101M25V6.3X11F
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 0.3A 3000h 105°C Bulk
|
Bestand
7.600
0,0586 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 100uF | 25VDC | 20% | Very Low | Aluminum Cylindrical Can | 0.3 | 75@1Min|25@2Min | 2.5 | 0.14 | Radial | 3000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRSZ470M50V6.3X11TBF
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 5mm 0.22A 3000h 105°C Tape and Box
|
Bestand
10.000
Von 0,0158 € bis 0,0325 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 50VDC | 20% | Very Low | Aluminum Cylindrical Can | 0.22 | 70.5@1Min|23.5@2Min | 5 | 0.1 | Radial | 3000 | High Stability at Low Temperature|Long Life|Very Low Impedance | 2 | 6.3 X 11 | 11(Max) | 6.3 | Polar | Tape and Box | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NRSZ470M63V8X11.5F
Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) Radial 3.5mm 0.275A 3500h 105°C Bulk
|
Bestand
4.200
0,0572 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 63VDC | 20% | Very Low | Aluminum Cylindrical Can | 0.275 | 88.83@1Min|29.61@2Min | 3.5 | 0.08 | Radial | 3500 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRSZ471M25V10X16F
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1.01A 4000h 105°C Bulk
|
Bestand
2.200
Von 0,0827 € bis 0,0985 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | Very Low | Aluminum Cylindrical Can | 1.01 | 352.5@1Min|117.5@2Min | 5 | 0.14 | Radial | 4000 | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRSZ221M10V6.3X11F
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.3A 3000h 105°C Bulk
|
Bestand
39.884
0,022 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 220uF | 10VDC | 20% | Very Low | Aluminum Cylindrical Can | 0.3 | 66@1Min|22@2Min | 2.5 | 0.19 | Radial | 3000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRSZ820M10V5X11F
Cap Aluminum Lytic 82uF 10V 20% (5 X 11mm) Radial 2mm 0.175A 2500h 105°C Bulk
|
Bestand
4.000
0,0208 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 82uF | 10VDC | 20% | Very Low | Aluminum Cylindrical Can | 0.175 | 24.6@1Min|8.2@2Min | 2 | 0.19 | Radial | 2500 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRWA102M6.3V10X12.5F
Cap Aluminum Lytic 1000uF 6.3V 20% (10 X 12.5mm) Radial 5mm 0.36 Ohm 0.4A 1000h 105°C Bulk
|
Bestand
2.240
Von 0,1008 € bis 0,1097 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 1000uF | 6.3VDC | 20% | 0.36 | Standard | Aluminum Cylindrical Can | 0.4 | 4@1Min|3@2Min | 5 | 0.22 | Radial | 1000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NACK330M25V5X6.1TR15F
Cap Aluminum Lytic 33uF 25V 20% (5 X 6.1mm) SMD 0.16A 2000h 105°C T/R
|
Bestand
3.000
Von 0,1066 € bis 0,1097 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 33uF | 25VDC | 20% | Very Low | Cylindrical | 0.16 | 8.25@2Min | 0.14 | 2000 | 2 | 5 X 6.1 | 6.1(Max) | 5 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NMC0402X7R103K25TRPF
Cap Ceramic 0.01uF 25V X7R 10% Pad SMD 0402 125°C T/R
|
Bestand
41.030
0,0047 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.01uF | 25VDC | 10% | Yes | Standard | Flat | 3.5 | Pad | X7R | 2 | 0.55 | Ceramic Chip | 0402 | 1 X 0.5 X 0.6 | 0.6(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NMC-H1206NPO101F500TRPF
Cap Ceramic 100pF 500V C0G 1% Pad SMD 1206 125°C T/R
|
Bestand
4.000
0,1058 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 100pF | 500VDC | 1% | No | Standard | Flat | 0.1 | Pad | C0G | 2 | Ceramic Chip | 1206 | 3.2 X 1.6 X 1.8 | 1.8(Max) | Non Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NTC-L226K25TRDF
Cap Tant Solid 22uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.3 Ohm 125°C T/R
|
Bestand
575
0,3302 €
pro Stück
|
NIC Components | Kondensator, Tantal, fest | Solid | 22uF | 25VDC | 10% | 0.3 | Low | Flat | 0.63 | 5.5 | 6 | Inward L | High Ripple Current|Low ESR | 2 | Molded | D | 7343-30 | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NTC-L476K16TRDF
Cap Tant Solid 47uF 16V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.2 Ohm 125°C T/R
|
Bestand
792
0,3799 €
pro Stück
|
NIC Components | Kondensator, Tantal, fest | Solid | 47uF | 16VDC | 10% | 0.2 | Low | Flat | 0.77 | 7.5 | 6 | Inward L | 2 | Molded | D | 7343-31 | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No |