NIC Components Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Material | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NRE-HL103M16V18X40F
Cap Aluminum Lytic 10000uF 16V 20% (18 X 40mm) Radial 7.5mm 0.01 Ohm 4.28A 10000h 105°C Bulk
|
Von 0,7758 € bis 0,8408 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 10000uF | 20% | 16VDC | Low | 0.01 | 4.28 | 3@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.34 | Radial | 18 X 40 | 40 | 18 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
NRSS682M25V18X35.5F
Cap Aluminum Lytic 6800uF 25V 20% (18 X 35.5mm) Radial 7.5mm 0.059 Ohm 2.55A 2000h 85°C Bulk
|
Von 0,7147 € bis 0,7824 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 25VDC | Standard | 0.059 | 2.55 | 4@1Min|3@2Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.24 | Radial | 18 X 35.5 | 35.5 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
NSPH335M63V2220TRF
Cap Film 3.3uF 63V Acrylic Resin 20% (5.7 X 5 X 2.6mm) SMD 125°C T/R
|
|
NIC Components | Kondensator, Kunststofffilm | Polymer Film | 3.3uF | 20% | 63VDC | Acrylic Resin | Flat | 2220 | 5.7 X 5 X 2.6 | 2.6 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||
NRLMW102M200V30X45F
Cap Aluminum Lytic 1000uF 200V 20% (30 X 45mm) Snap-In 10mm 0.199 Ohm 2.2A 2000h 105°C Bulk
|
|
NIC Components | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 200VDC | Low | 0.199 | 2.2 | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.15 | Snap-In | 30 X 45 | 45 | 30 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NRE-HL102M50V18X20F
Cap Aluminum Lytic 1000uF 50V 20% (18 X 20mm) Radial 7.5mm 0.04 Ohm 2.49A 10000h 105°C Bulk
|
Von 0,4442 € bis 0,4814 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 50VDC | Low | 0.04 | 2.49 | 3@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.1 | Radial | 18 X 20 | 20 | 18 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NCD821K1KVY5FF
Cap Ceramic Single 820pF 1000V Y5F 10% Radial Disc 6.35mm 85°C Bulk
|
Von 0,0312 € bis 0,0341 €
pro Stück
|
NIC Components | Kondensator, keramisch, einlagig | Ceramic Disc | 820pF | 10% | 1000VDC | Y5F | Disc | 6.35 | Radial | Excellent High Frequency Characteristics|High Insulation Resistance|Wide Selection of Temperature Characteristics | 7(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
NMC-P1206X7R104K250TRPLPF
Cap Ceramic 0.1uF 250V X7R 10% Pad SMD 1206 OMD-CAP with Soft Termination 125°C T/R
|
Von 0,1334 € bis 0,1446 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.1uF | 10% | 250VDC | X7R | Open Mode with Soft Termination | No | Flat | 2 | 2.5 | Ceramic Chip | Pad | 1206 | 3.2 X 1.6 X 3.1 | 3.1(Max) | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
NMC1206X7R683K100TRPF
Cap Ceramic 0.068uF 100V X7R 10% Pad SMD 1206 125°C T/R
|
Von 0,0232 € bis 0,0268 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.068uF | 10% | 100VDC | X7R | Standard | No | Flat | 2 | 2.5 | Ceramic Chip | Pad | 1206 | 3.2 X 1.6 X 1.8 | 1.8(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NRE-HL470M100V10X12.5F
Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 0.34 Ohm 0.325A 7000h 105°C Bulk
|
Von 0,0991 € bis 0,1075 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 100VDC | Low | 0.34 | 0.325 | 3@2Min | Aluminum Cylindrical Can | 7000 | 5 | 2 | 0.08 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NPXF103K440VX1N1F
Cap Film Suppression X1 0.01uF 440VAC PP 10%( 10.5 X 5 X 11mm) Radial 7.5mm 110°C Bulk
|
|
NIC Components | Kondensator, Kunststofffilm | Interference Suppression | 0.01uF | 10% | 440VAC | PP | Plastic Rectangular Can | 7.5 | X1 | Radial | 10.5 X 5 X 11 | 11 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
NPC151M4D6XATRF
Cap Aluminum Polymer 150uF 4VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.01 Ohm 6A 2000h 105°C T/R
|
|
NIC Components | Aluminium-Polymer-Kondensator | Polymer | 150uF | 20% | 4VDC | Low | 0.01 | 6 | 24@5Min | Flat | 2000 | 2 | 0.05 | D6 | 7.3 X 4.3 X 1.9 | High Ripple Current|Low ESR|Low Impedance|Pb-Free | 1.9 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NEXG475Z5.5V28.5X22F
Cap Supercap 4.7F 5.5V -20% to 80% (28.5 X 22mm) Radial 10.16mm 7100uA 35 Ohm 1000h 70°C
|
Von 11,1251 € bis 12,0572 €
pro Stück
|
NIC Components | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 4.7F | -20% to 80% | 5.5VDC | Standard | 35 | 7100 | 1000 | 10.16 | 2 | Radial | 28.5 X 22 | 22(Max) | 28.5 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
NMC0201X7R103K6.3TRPF
Cap Ceramic 0.01uF 6.3V X7R 10% Pad SMD 0201 125°C T/R
|
Von 0,0012 € bis 0,0014 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.01uF | 10% | 6.3VDC | X7R | Standard | No | Flat | 2 | Ceramic Chip | Pad | 0201 | 0.6 X 0.3 X 0.33 | 0.33(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NPX474K310VX2MF
Cap Film Suppression X2 0.47uF 310VAC PP 10% (18 X 10 X 16mm) Radial 15mm 110°C Bulk
|
Von 0,2469 € bis 0,2676 €
pro Stück
|
NIC Components | Kondensator, Kunststofffilm | Interference Suppression | 0.47uF | 10% | 310VAC | PP | Plastic Rectangular Can | 15 | X2 | Radial | 18 X 10 X 16 | Metallized Polypropylene Film|Non-Inductive|Pb-Free Finish|Radial Lead|Self-Healing Construction|Suppression Capacitor|X2 Safety CAP Classification | 16 | Non Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
NACK100M63V6.3X6.1TR13F
Cap Aluminum Lytic 10uF 63V 20% (6.3 X 6.1mm) SMD 0.08A 2000h 105°C T/R
|
|
NIC Components | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 63VDC | Very Low | 0.08 | 6.3@2Min | Cylindrical | 2000 | 2 | 0.08 | 6.3 X 6.1 | 6.1(Max) | 6.3 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NTP107M6.3TRB(70)F
Cap Tant Polymer 100uF 6.3VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.07 Ohm 105°C T/R
|
Von 0,3144 € bis 0,3407 €
pro Stück
|
NIC Components | Tantal-Polymer-Kondensatoren | Polymer | 100uF | 20% | 6.3VDC | Ultra Low | 0.07 | 1.102 | 3 | Flat | 2 | 8 | Molded | B | Inward L | 3528-21 | 3.5 X 2.8 X 1.9 | High Ripple Current|Ultra Low ESR | 1.9 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NNR100M16V5X11TBSTF
Cap Aluminum Lytic 10uF 16V 20% (5 X 11mm) Radial 2mm 29.86 Ohm 0.028A 2000h 85°C Ammo
|
Von 0,0258 € bis 0,0281 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 16VDC | Standard | 29.86 | 0.028 | 12.8@5Min | Aluminum Cylindrical Can | 2000 | 2 | 2 | 0.5 | 0.18 | Radial | 5 X 11 | 11 | 5 | Non Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
NTC-T476M4TRPF
Cap Tant Solid 47uF 4V P CASE 20% (2 X 1.25 X 1.2mm) Inward L SMD 2012-12 3 Ohm 125°C T/R
|
|
NIC Components | Kondensator, Tantal, fest | Solid | 47uF | 20% | 4VDC | Standard | 3 | 91 | 1.88 | Flat | 2 | 30 | Molded | P | Inward L | 2012-12 | 2 X 1.25 X 1.2 | 1.2(Max) | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NMC-H0603NPO221J250TRPF
Cap Ceramic 220pF 250V C0G 5% Pad SMD 0603 125°C T/R
|
Von 0,01 € bis 0,0108 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 220pF | 5% | 250VDC | C0G | Standard | No | Flat | 2 | 0.1 | Ceramic Chip | Pad | 0603 | 1.6 X 0.8 X 0.95 | 0.95(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NRLMW103M16V25X25F
Cap Aluminum Lytic 10000uF 16V 20% (25 X 25mm) Snap-In 10mm 0.066 Ohm 2.6A 2000h 105°C Bulk
|
|
NIC Components | Kondensator, Aluminium | Electrolytic | 10000uF | 20% | 16VDC | Low | 0.066 | 2.6 | 1200@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.45 | Snap-In | 25 X 25 | 25 | 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NRSS332M10V12.5X20F
Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 20mm) Radial 5mm 1.25A 2000h 85°C Bulk
|
Von 0,1739 € bis 0,1904 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 10VDC | Standard | 1.25 | 3 | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.28 | Radial | 12.5 X 20 | 16(Max) | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NMC0603X7R393J25TRPF
Cap Ceramic 0.039uF 25V X7R 5% Pad SMD 0603 125°C T/R
|
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.039uF | 5% | 25VDC | X7R | Standard | No | Flat | 2 | 3.5 | Ceramic Chip | Pad | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NAZT681M35V12.5X14KLBF
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 14mm) SMD 1.1A 5000h 105°C T/R
|
Von 0,4283 € bis 0,4641 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 35VDC | Very Low | 1.1 | 238@2Min | Cylindrical | 5000 | 2 | 0.14 | 12.5 X 14 | Anti Vibration Wide Termination|Extended Load Life|High Ripple Current|Low ESR|Very Low Impedance | 14 | 12.5 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NRSS330M25V5X11F
Cap Aluminum Lytic 33uF 25V 20% (5 X 11mm) Radial 2mm 9.05 Ohm 0.08A 2000h 85°C Bulk
|
Von 0,0272 € bis 0,0296 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 25VDC | Standard | 9.05 | 0.08 | 24.75@1Min|8.25@2Min | Aluminum Cylindrical Can | 2000 | 2 | 2 | 0.18 | Radial | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NRB-XS100M400V10X20TBF
Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 33.2 Ohm 0.35A 10000h 105°C Tape and Box
|
Von 0,1793 € bis 0,1943 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 400VDC | Low | 33.2 | 0.35 | 260@1Min|105@5Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.2 | Radial | 10 X 20 | 20 | 10 | Polar | Tape and Box | No | Unknown | No | No | No | No | EAR99 | No | No |