Nichicon Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UVR1H2R2MDD
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 0.028A 2000h 85°C Bulk
|
Bestand
1.663
0,0466 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2.2uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.028 | 4@1Min|3@2Min | 2 | 0.12 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UUX2E100MNL1GS
Cap Aluminum Lytic 10uF 250V 20% (10 X 10mm) SMD 0.064A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.346
Von 0,1926 € bis 0,6289 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 250VDC | 20% | Cylindrical | 0.064 | 200@1Min | 0.2 | 3000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UVZ2C101MHD
Cap Aluminum Lytic 100uF 160V 20% (12.5 X 25mm) Radial 5mm 0.215A 2000h 105°C Bulk
|
Bestand
300
0,5152 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 160VDC | 20% | Aluminum Cylindrical Can | 0.215 | 740@1Min | 5 | 0.2 | Radial | 2000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
RS80J561MDNASQPX
Cap Aluminum Polymer 560uF 6.3VDC 20%( 6.3 X 8mm) Radial 2.5mm 0.008 Ohm 5A 5000h 105°C Ammo
|
Bestand
1.824
Von 0,1661 € bis 0,1968 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 560uF | 6.3VDC | 20% | 0.008 | Low | Aluminum Cylindrical Can | 5 | 882@2Min | 2.5 | 0.1 | Radial | 5000 | 2 | 6.3 X 8 | 8 | 6.3 | Polar | Ammo | No | No | No | No | EAR99 | No | ||||||||||||||
UST1C100MDD
Cap Aluminum Lytic 10uF 16V 20% (4 X 7mm) Radial 1.5mm 0.029A 1000h 105°C Bulk Automotive AEC-Q200
|
Bestand
7.943
Von 0,1002 € bis 0,2773 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.029 | 3@2Min | 1.5 | 0.18 | Radial | 1000 | 2 | 4 X 7 | 7 | 4 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UHE1V681MHD3
Cap Aluminum Lytic 680uF 35V 20% (16 X 15mm) Radial 7.5mm 1.94A 10000h 105°C Bulk
|
Bestand
1.622
Von 0,3404 € bis 0,4259 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 1.94 | 238@2Min | 7.5 | 0.12 | Radial | 10000 | 2 | 16 X 15 | 15 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UHE1H272MHD
Cap Aluminum Lytic 2700uF 50V 20% (18 X 40mm) Radial 7.5mm 3.8A 10000h 105°C Bulk
|
Bestand
5.422
Von 0,9157 € bis 0,9416 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2700uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 3.8 | 1350@2Min | 7.5 | 0.12 | Radial | 10000 | 2 | 18 X 40 | 40 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPW1V151MPD1TD
Cap Aluminum Lytic 150uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 3000h 105°C Automotive Ammo
|
Bestand
1.000
0,1496 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.555 | 157.5@1Min | 3.5 | 0.12 | Radial | 3000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
USR1C470MDD
Cap Aluminum Lytic 47uF 16V 20% (5 X 7mm) Radial 2mm 0.065A 2000h 85°C Bulk
|
Bestand
361
Von 0,0959 € bis 0,2151 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.065 | 7.52@2Min | 2 | 0.16 | Radial | 2000 | 2 | 5 X 7 | 7 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
GYF1C122MCW1GS
Cap Aluminum Polymer Hybrid 1200uF 16VDC 20%( 10 X 12.5mm) SMD 0.016 Ohm 3.5A 4000h 125°C Automotive AEC-Q200
|
Bestand
400
1,7329 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 1200uF | 16VDC | 20% | 0.016 | Low | Cylindrical with Vibration Proof | 3.5 | 192@2Min | 0.16 | 4000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||||||
QYX1H332KTP
Cap Film 0.0033uF 50V PET 10% (5.5 X 3 X 8.5mm) Radial 3.5mm 85°C Bulk
|
Bestand
2.262
Von 0,0936 € bis 0,1108 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.0033uF | 50VDC | 10% | Plastic Rectangular Can | 3.5 | Radial | PET | 5.5 X 3 X 8.5 | 8.5(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||
UVK1C222MPD1TD
Cap Aluminum Lytic 2200uF 16V 20% (10 X 20mm) Radial 5mm 1A 2000h 85°C Ammo
|
Bestand
3.000
Von 0,3171 € bis 0,3437 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 16VDC | 20% | Aluminum Cylindrical Can | 1 | 1056@1Min|352@2Min | 5 | 0.22 | Radial | 2000 | 2 | 0.6 | 10 X 20 | 20 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPJ1H222MHD
Cap Aluminum Lytic 2200uF 50V 20% (18 X 40mm) Radial 7.5mm 2.3A 5000h 105°C Bulk
|
Bestand
260
Von 1,0193 € bis 2,1337 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 2.3 | 3300@1Min | 7.5 | 0.12 | Radial | 5000 | High Reliability|Low Impedance | 2 | 18 X 40 | 40 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
GYC1V331MCQ1GS
Cap Aluminum Polymer Hybrid 330uF 35VDC 20%( 10 X 12.5mm) SMD 0.016 Ohm 3.5A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
120
Von 0,4347 € bis 0,4642 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 330uF | 35VDC | 20% | 0.016 | Low | Cylindrical | 3.5 | 115.5@2Min | 0.12 | 4000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
GXC1V151MCQ1GS
Cap Aluminum Polymer 150uF 35VDC 20%( 8 X 10mm) SMD 0.018 Ohm 4A 4000h 135°C Automotive AEC-Q200
|
Bestand
500
Von 0,4963 € bis 1,0002 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 150uF | 35VDC | 20% | 0.018 | Low | Cylindrical | 4 | 52.5@2Min | 0.12 | 4000 | 2 | 8 X 10 | 10 | 8 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
UVY1E103MHD
Cap Aluminum Lytic 10000uF 25V 20% (18 X 40mm) Radial 7.5mm 2A 2000h 105°C Bulk
|
Bestand
520
Von 1,3364 € bis 2,7038 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10000uF | 25VDC | 20% | Aluminum Cylindrical Can | 2 | 7500@1Min|2500@2Min | 7.5 | 0.34 | Radial | 2000 | 2 | 18 X 40 | 40 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
TVX2V330MCD
Cap Aluminum Lytic 33uF 350V 20% (16 X 31.5mm) Axial 0.19A 2000h 85°C
|
Bestand
1
1,6318 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 350VDC | 20% | Aluminum Cylindrical Can | 0.19 | 562@1Min | 0.25 | Axial | 2000 | 2 | 16 X 31.5 | 16 | Polar | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
UVR1V102MHD1TO
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 1.15A 2000h 85°C Ammo
|
Bestand
1.500
Von 0,1693 € bis 0,2153 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 35VDC | 20% | Aluminum Cylindrical Can | 1.15 | 1050@1Min|350@2Min | 5 | 0.14 | Radial | 2000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UVZ2A102MHD
Cap Aluminum Lytic 1000uF 100V 20% (18 X 40mm) Radial 7.5mm 0.985A 2000h 105°C Bulk
|
Bestand
184
Von 1,1316 € bis 2,8766 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 100VDC | 20% | Aluminum Cylindrical Can | 0.985 | 3000@1Min|1000@2Min | 7.5 | 0.08 | Radial | 2000 | 2 | 18 X 40 | 40 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPW1H471MHD1TO
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 1.5A 7000h 105°C Automotive Ammo
|
Bestand
310
Von 0,3732 € bis 0,8725 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 1.5 | 705@1Min | 5 | 0.1 | Radial | 7000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UWT1C331MNL1GS
Cap Aluminum Lytic 330uF 16V 20% (8 X 10mm) SMD 0.195A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
107
Von 0,1937 € bis 0,4742 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 16VDC | 20% | Cylindrical | 0.195 | 52.8@2Min | 0.2 | 1000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UVR1V332MHD
Cap Aluminum Lytic 3300uF 35V 20% (16 X 35.5mm) Radial 7.5mm 2.28A 2000h 85°C Bulk
|
Bestand
1.251
0,4481 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3300uF | 35VDC | 20% | Aluminum Cylindrical Can | 2.28 | 3465@1Min|1155@2Min | 7.5 | 0.18 | Radial | 2000 | 2 | 16 X 35.5 | 35.5 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
LLS2G221MELA
Cap Aluminum Lytic 220uF 400V 20% (25 X 35mm) Snap-In 10mm 1.64A 3000h 85°C Bulk
|
Bestand
114
Von 2,138 € bis 4,3736 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 400VDC | 20% | Low | Aluminum Cylindrical Can | 1.64 | 880@5Min | 10 | 0.15 | Snap-In | 3000 | 2 | 25 X 35 | 35 | 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
UPW2A470MPD
Cap Aluminum Lytic 47uF 100V 20% (10 X 16mm) Radial 5mm 0.42A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
3.400
0,1425 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 0.42 | 141@1Min | 5 | 0.08 | Radial | 5000 | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UVY1E682MHD
Cap Aluminum Lytic 6800uF 25V 20% (16 X 35.5mm) Radial 7.5mm 1.85A 2000h 105°C Bulk
|
Bestand
300
Von 1,3821 € bis 2,7816 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 6800uF | 25VDC | 20% | Aluminum Cylindrical Can | 1.85 | 5100@1Min|1700@2Min | 7.5 | 0.26 | Radial | 2000 | 2 | 16 X 35.5 | 35.5 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |