Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| PLF0E391MDL4 Cap Aluminum Polymer 390uF 2.5VDC 20%( 6.3 X 10.5mm) Radial 2.5mm 0.02 Ohm 3.2A 2000h 105°C Bulk Automotive AEC-Q200 |
Von 0,2431 € bis 0,2627 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 390uF | 2.5VDC | 20% | 0.02 | Ultra Low | Aluminum Cylindrical Can | 3.2 | 195@2Min | 2.5 | 0.08 | Radial | 2000 | 2 | 6.3 X 10.5 | 10.5 | 6.3 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
LLS2G181MELA
Cap Aluminum Lytic 180uF 400V 20% (25 X 30mm) Snap-In 10mm 1.44A 3000h 85°C Bulk
|
Von 1,6558 € bis 1,6619 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 180uF | 400VDC | 20% | Low | Aluminum Cylindrical Can | 1.44 | 800@5Min | 10 | 0.15 | Snap-In | 3000 | 2 | 25 X 30 | 30 | 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
LNK2G822MSEHBN
Screw Terminal Aluminum Electrolytic Capacitors
|
Von 58,8735 € bis 59,4661 €
pro Stück
|
Nichicon | Kondensator, Aluminium | 8200uF | 400VDC | 20% | 22.7 | 5000 | 0.2 | 155 | 76.2 | Bulk | No | No | No | No | No | |||||||||||||||||||||||||
UFW1J471MHD1TO
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 20mm) Radial 5mm 0.88A 2000h 85°C Ammo
|
Von 0,2519 € bis 0,2723 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 63VDC | 20% | Aluminum Cylindrical Can | 0.88 | 4@1Min|3@2Min | 5 | 0.1 | Radial | 2000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UCS2E330MHD
Cap Aluminum Lytic 33uF 250V 20% (12.5 X 20mm) Radial 5mm 0.8A 10000h 105°C Bulk
|
Von 0,2871 € bis 0,3103 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 250VDC | 20% | Low | Aluminum Cylindrical Can | 0.8 | 430@1Min | 5 | 0.2 | Radial | 10000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UCY2D221MHD3
Cap Aluminum Lytic 220uF 200V 20% (18 X 25mm) Radial 7.5mm 1.185A 12000h 105°C Bulk Automotive AEC-Q200
|
Von 0,8632 € bis 0,9172 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 200VDC | 20% | Low | Aluminum Cylindrical Can | 1.185 | 1860@1Min | 7.5 | 0.2 | Radial | 12000 | 2 | 18 X 25 | 25 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UVY1J101MPD1TA
Cap Aluminum Lytic 100uF 63V 20% (8 X 11.5mm) Radial 5mm 0.2A 1000h 105°C Ammo
|
Von 0,0911 € bis 0,1037 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 63VDC | 20% | Aluminum Cylindrical Can | 0.2 | 189@1Min|63@2Min | 5 | 0.1 | Radial | 1000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
RR71C680MDN1
Cap Aluminum Polymer 68uF 16VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5.6A 2000h 105°C Bulk
|
Von 0,1919 € bis 0,2189 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 68uF | 16VDC | 20% | 0.007 | Low | Aluminum Cylindrical Can | 5.6 | 54@2Min | 3.5 | 0.06 | Radial | 2000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||
LNU2H272MSEGBB
Cap Aluminum Lytic 2700uF 500V 20% (63.5 X 135mm) Clamp Mount Screw 9.6A 5000h 105°C Bulk
|
Von 57,9116 € bis 58,6502 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2700uF | 500VDC | 20% | Aluminum Cylindrical Can | 9.6 | 3490@5Min | 0.2 | Screw | 5000 | 2 | 63.5 X 135 | 135 | 63.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
PLG0E182MCO1
Cap Aluminum Polymer 1800uF 2.5VDC 20%( 8 X 9mm) Radial 3.5mm 0.009 Ohm 6A 2000h 105°C Bulk Automotive AEC-Q200
|
Von 0,5872 € bis 0,6231 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 1800uF | 2.5VDC | 20% | 0.009 | Low | 6 | 900@2Min | 3.5 | Radial | 2000 | 8 X 9 | 12 | 8 | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | Yes | Yes | |||||||||||||||
UVR1E103MRD6
Cap Aluminum Lytic 10000uF 25V 20% (25 X 30mm) Radial 12.5mm 2.9A 2000h 85°C Bulk
|
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10000uF | 25VDC | 20% | Aluminum Cylindrical Can | 2.9 | 7500@1Min|2500@2Min | 12.5 | 0.34 | Radial | 2000 | 2 | 25 X 30 | 30 | 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
RFS1E220MCN1GS
Cap Aluminum Polymer 22uF 25VDC 20%( 5 X 5.7mm) SMD 0.04 Ohm 2.2A 2000h 105°C T/R
|
Von 0,2787 € bis 0,3204 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 22uF | 25VDC | 20% | 0.04 | Low | Cylindrical | 2.2 | 300@2Min | 0.12 | 2000 | 2 | 5 X 5.7 | 5.7 | 5 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
UUJ2G4R7MNJ1MS
Aluminum Electrolytic Capacitor Automotive AEC-Q200
|
Von 0,439 € bis 0,4658 €
pro Stück
|
Nichicon | Kondensator, Aluminium | 4.7uF | 400VDC | 20% | 0.05 | 175 | 0.2 | 16 | 12.5 | No | Yes | AEC-Q200 | Yes | Unknown | Yes | Yes | ||||||||||||||||||||||||
UKA1E221MPD1TD
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.24A 2000h 105°C Ammo Automotive AEC-Q200
|
Von 0,181 € bis 0,1955 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.24 | 165@1Min|55@2Min | 3.5 | 0.18 | Radial | 2000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UWF1V2R2MCL1GB
Cap Aluminum Lytic 2.2uF 35V 20% (4 X 5.4mm) SMD 0.05A 1000h 105°C T/R Automotive AEC-Q200
|
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2.2uF | 35VDC | 20% | Low | Cylindrical | 0.05 | 3@2Min | 0.12 | 1000 | 2 | 4 X 5.4 | 5.4 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UPS2A101MHD1TO
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 20mm) Radial 5mm 0.58A 3000h 105°C Ammo
|
Von 0,172 € bis 0,2001 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 0.58 | 300@1Min | 5 | 0.08 | Radial | 3000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
LNC2W222MSEGBB
Cap Aluminum Lytic 2200uF 450V 20% (63.5 X 85mm) Bracket Mount Screw 12.3A 5000h 85°C Bulk
|
Von 31,2618 € bis 31,571 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 450VDC | 20% | Low | Aluminum Cylindrical Can | 12.3 | 2980@5Min | 0.2 | Screw | 5000 | 2 | 63.5 X 85 | 85 | 63.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
UPJ2A331MHD
Cap Aluminum Lytic 330uF 100V 20% (16 X 30.5mm) Radial 7.5mm 1.16A 5000h 105°C Bulk
|
Von 0,7533 € bis 0,8105 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 1.16 | 990@1Min | 7.5 | 0.08 | Radial | 5000 | High Reliability|Low Impedance | 2 | 16 X 30.5 | 30.5 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
LNR2C683MSE
Cap Aluminum Lytic 68000uF 160V 20% (90 X 220mm) Clamp Mount Screw 22.3A 5000h 85°C Bulk
|
Von 107,7157 € bis 108,8064 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 68000uF | 160VDC | 20% | Aluminum Cylindrical Can | 22.3 | 5000@5Min | Screw | 5000 | 2 | 90 X 220 | 220 | 90 | Polar | Bulk | No | No | No | No | No | No | ||||||||||||||||||
UPM1H2R2MDD
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2mm 0.027A 2000h 105°C Bulk Automotive AEC-Q200
|
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2.2uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 0.027 | 4@1Min | 2 | 0.1 | Radial | 2000 | High Reliability|Low Impedance | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
LQR2V822MSEH
Cap Aluminum Lytic 8200uF 350V 20% (76.2 X 150mm) Clamp Mount Screw 26.4A 5000h 85°C Bulk
|
Von 56,2712 € bis 56,8466 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 8200uF | 350VDC | 20% | Aluminum Cylindrical Can | 26.4 | 5000@5Min | 0.15 | Screw | 5000 | 2 | 76.2 X 150 | 150 | 76.2 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
UKL1A221MPDANATA
Cap Aluminum Lytic 220uF 10V 20% (8 X 11.5mm) Radial 5mm 0.31A 1000h 105°C Ammo
|
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 10VDC | 20% | Aluminum Cylindrical Can | 0.31 | 4.4@1Min | 5 | 0.15 | Radial | 1000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UKL0J332MHD1TN
Cap Aluminum Lytic 3300uF 6.3V 20% (16 X 25mm) Radial 7.5mm 1.27A 2000h 85°C Ammo
|
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3300uF | 6.3VDC | 20% | Aluminum Cylindrical Can | 1.27 | 41.58@2Min | 7.5 | 0.25 | Radial | 2000 | 2 | 16 X 25 | 25 | 16 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UWZ1C100MCL1GB
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.4mm) SMD 0.018A 1000h 105°C T/R Automotive AEC-Q200
|
Von 0,0703 € bis 0,0792 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 16VDC | 20% | Cylindrical | 0.018 | 3@2Min | 0.2 | 1000 | 2 | 4 X 5.4 | 5.4 | 4 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
LQR2G153MSEJBB
Cap Aluminum Lytic 15000uF 400V 20% (90 X 220mm) Clamp Mount Screw 43A 5000h 85°C Bulk
|
Von 122,2902 € bis 123,527 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 15000uF | 400VDC | 20% | Aluminum Cylindrical Can | 43 | 5000@5Min | 0.15 | Screw | 5000 | 2 | 90 X 220 | 220 | 90 | Polar | Bulk | No | No | No | No | No | EAR99 | No |