Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UVZ1C331MPD
Cap Aluminum Lytic 330uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.265A 1000h 105°C Bulk
|
Bestand
2.770
0,0885 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 16VDC | 0.265 | 158.4@1Min|52.8@2Min | Aluminum Cylindrical Can | 1000 | 3.5 | 2 | 0.2 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UVZ1H332MHD
Cap Aluminum Lytic 3300uF 50V 20% (18 X 35.5mm) Radial 7.5mm 1.77A 2000h 105°C Bulk
|
Bestand
257
Von 1,1872 € bis 2,1751 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 50VDC | 1.77 | 4950@1Min|1650@2Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.16 | Radial | 18 X 35.5 | 35.5 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPW1J151MPD
Cap Aluminum Lytic 150uF 63V 20% (10 X 16mm) Radial 5mm 0.66A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
3.000
Von 0,2851 € bis 0,2985 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 63VDC | Low | 0.66 | 283.5@1Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.09 | Radial | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
LGU2G271MELC
Cap Aluminum Lytic 270uF 400V 20% (35 X 30mm) Snap-In 10mm 1.22A 3000h 105°C Bulk
|
Bestand
1
3,6362 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 400VDC | Low | 1.22 | 980@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.15 | Snap-In | 35 X 30 | 30 | 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
PCK0J221MCO1GS
Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 6mm) SMD 0.01 Ohm 3.9A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1
0,6044 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 6.3VDC | Ultra Low | 0.01 | 3.9 | 416@2Min | Cylindrical | 2000 | 2 | 0.12 | 6.3 X 6 | 6(Max) | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UHD1E221MPD1TA
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 5mm 0.76A 3000h 105°C Ammo
|
Bestand
1
0,2669 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | Low | 0.76 | 55@2Min | Aluminum Cylindrical Can | 3000 | 5 | 2 | 0.14 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
|
Meist Gesucht
UUD1E221MNL1GS
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 0.45A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
54.000
Von 0,1363 € bis 0,1398 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | Low | 0.45 | 55@2Min | Cylindrical | 5000 | 2 | 0.16 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UPW1V220MDD1TD
Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2.5mm 0.18A 2000h 105°C Ammo Automotive AEC-Q200
|
Bestand
1
0,1759 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 35VDC | Low | 0.18 | 23.1@1Min | Aluminum Cylindrical Can | 2000 | 2.5 | 2 | 0.12 | Radial | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
|
Meist Gesucht
UUD1E471MNL1GS
Cap Aluminum Lytic 470uF 25V 20% (10 X 10mm) SMD 0.67A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
61.500
Von 0,161 € bis 0,1781 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | 0.67 | 117.5@2Min | Cylindrical | 5000 | 2 | 0.16 | 10 X 10 | Low Impedance | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
JUMT1226MHD
Cap Supercap 22F 2.7V 20% ( 16 X 31.5mm ) Radial 7.5mm 0.07 Ohm 1000h 70°C Bulk Automotive AEC-Q200
|
Bestand
17
4,3208 €
pro Stück
|
Nichicon | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 22F | 20% | 2.7VDC | Standard | 0.07 | 1000 | 7.5 | 2 | Radial | 16 X 31.5 | 31.5 | 16 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
PCV1J270MCL1GS
Cap Aluminum Polymer 27uF 63VDC 20%( 8 X 12mm) SMD 0.035 Ohm 2A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
80
0,6488 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 27uF | 20% | 63VDC | Low | 0.035 | 2 | 340@2Min | Cylindrical | 3000 | 2 | 0.12 | 8 X 12 | 12 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UPW2E101MRD6
Cap Aluminum Lytic 100uF 250V 20% (20 X 31mm) Radial 10mm 0.34A 8000h 105°C Bulk Automotive AEC-Q200
|
Bestand
1
1,4183 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 250VDC | Low | 0.34 | 1100@1Min | Aluminum Cylindrical Can | 8000 | 10 | 2 | 0.15 | Radial | 20 X 31 | 31 | 20 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UKL2A331KHD
Cap Aluminum Lytic 330uF 100V 10% (16 X 30.5mm) Radial 7.5mm 0.73A 2000h 85°C Bulk
|
Bestand
23
0,6122 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 10% | 100VDC | 0.73 | 66@2Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.08 | Radial | 16 X 30.5 | 30.5 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
PLF1D101MDO2
Cap Aluminum Polymer 100uF 20VDC 20%( 8 X 12mm) Radial 3.5mm 0.022 Ohm 3.32A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
33
0,6707 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 20VDC | Ultra Low | 0.022 | 3.32 | 400@2Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 0.12 | Radial | 8 X 12 | 12 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
PCR1K390MCL1GS
Cap Aluminum Polymer 39uF 80VDC 20%( 8 X 12mm) SMD 0.035 Ohm 1.6A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
6
1,4625 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 39uF | 20% | 80VDC | Low | 0.035 | 1.6 | 93@2Min | Cylindrical | 4000 | 2 | 0.08 | 8 X 12 | 12 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UPM1E151MPD
Cap Aluminum Lytic 150uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.32A 3000h 105°C Bulk Automotive AEC-Q200
|
Bestand
1.400
Von 0,0529 € bis 0,1359 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 25VDC | Low | 0.32 | 112.5@1Min | Aluminum Cylindrical Can | 3000 | 3.5 | 2 | 0.14 | Radial | 8 X 11.5 | High Reliability|Low Impedance | 11.5 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UHE1A332MHD
Cap Aluminum Lytic 3300uF 10V 20% (12.5 X 25mm) Radial 5mm 2.23A 8000h 105°C Bulk
|
Bestand
1
0,191 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 10VDC | Low | 2.23 | 330@2Min | Aluminum Cylindrical Can | 8000 | 5 | 2 | 0.23 | Radial | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
PCV1V181MCL2GS
Cap Aluminum Polymer 180uF 35VDC 20%( 10 X 12.7mm) SMD 0.022 Ohm 4.1A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
1
2,5287 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 180uF | 20% | 35VDC | Low | 0.022 | 4.1 | 1260@2Min | Cylindrical | 3000 | 2 | 0.12 | 10 X 12.7 | High Ripple Current|High Voltage|Long Life | 12.7 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
URZ1V102MHD
Cap Aluminum Lytic 1000uF 35V 20% (16 X 15mm) Radial 7.5mm 0.72A 1000h 105°C Bulk
|
Bestand
1.668
Von 0,2233 € bis 0,2576 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 35VDC | 0.72 | 1050@1Min|350@2Min | Aluminum Cylindrical Can | 1000 | 7.5 | 2 | 0.14 | Radial | 16 X 15 | 15 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
|
Meist Gekauft
RL81C221MDN1KX
Cap Aluminum Polymer 220uF 16VDC 20%( 8 X 8mm) Radial 3.5mm 0.012 Ohm 5A 2000h 105°C T/R
|
Bestand
4.024
Von 0,2869 € bis 0,2885 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 16VDC | Ultra Low | 0.012 | 5 | 704@2Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 0.12 | Radial | 8 X 8 | 8 | 8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
UWD1H220MCQ1GS
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 5.8mm) SMD 0.165A 2000h 105°C Tape Automotive AEC-Q200
|
Bestand
850.966
0,0043 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | Low | 0.165 | 11@2Min | Cylindrical | 2000 | 2 | 0.12 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UCQ1E330MCL1GB
Cap Aluminum Lytic 33uF 25V 20% (6.3 X 4.5mm) SMD 0.04A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
522
Von 0,3999 € bis 0,7019 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 25VDC | 0.04 | 8.25@2Min | Cylindrical | 1000 | 2 | 0.16 | 6.3 X 4.5 | 4.5 | 6.3 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||
PLV1J470MDL1
Cap Aluminum Polymer 47uF 63VDC 20%( 10 X 13mm) Radial 5mm 0.029 Ohm 2.6A 3000h 105°C Bulk Automotive AEC-Q200
|
Bestand
1
1,5339 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 47uF | 20% | 63VDC | Low | 0.029 | 2.6 | 592@2Min | Aluminum Cylindrical Can | 3000 | 5 | 2 | 0.12 | Radial | 10 X 13 | High Capacitance|Low ESR | 13(Max) | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||
UCQ1V4R7MCL1GB
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 4.5mm) SMD 0.015A 1000h 105°C Tape and Box Automotive AEC-Q200
|
Bestand
1.037
Von 0,1134 € bis 0,1283 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 35VDC | 0.015 | 3@2Min | Cylindrical | 1000 | 2 | 0.13 | 4 X 4.5 | 4.5 | 4 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||
RNL1C102MDS1KX
Cap Aluminum Polymer 1000uF 16VDC 20%( 8 X 20mm) Radial 3.5mm 0.008 Ohm 7.5A 2000h 105°C
|
Bestand
41
Von 0,6204 € bis 0,6259 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 1000uF | 20% | 16VDC | Low | 0.008 | 7.5 | 1600@2Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 0.12 | Radial | 8 X 20 | 20 | 8 | Polar | Unknown | No | No | No | No | EAR99 | No |