Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UUA1A470MCL1GS
Cap Aluminum Lytic 47uF 10V 20% (6.3 X 5.8mm) SMD 0.05A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
714
Von 0,1591 € bis 0,4972 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 10VDC | 20% | Cylindrical | 0.05 | 4.7@2Min | 0.24 | 3000 | 2 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UWD1C150MCL1GS
Cap Aluminum Lytic 15uF 16V 20% (4 X 5.8mm) SMD 0.08A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.080
0,0563 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 15uF | 16VDC | 20% | Low | Cylindrical | 0.08 | 3@2Min | 0.16 | 2000 | 2 | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UPM1E222MHD
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 40mm) Radial 5mm 2.21A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
32
Von 0,6735 € bis 1,1354 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 2.21 | 1650@1Min | 5 | 0.16 | Radial | 5000 | High Reliability|Low Impedance | 2 | 12.5 X 40 | 40 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UPM1H471MHD6
Cap Aluminum Lytic 470uF 50V 20% (18 X 15mm) Radial 7.5mm 1.17A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
1
0,2865 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 1.17 | 705@1Min | 7.5 | 0.1 | Radial | 5000 | High Reliability|Low Impedance | 2 | 18 X 15 | 15 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
JUK0E685MHD
Cap Supercap 6.8F 2.5V 20% (12.5 X 31.5mm) Radial Aluminum Cylindrical Can 5mm 3400uA 0.075 Ohm 1000h 70°C Bulk Automotive AEC-Q200
|
Bestand
500
Von 3,346 € bis 5,3932 €
pro Stück
|
Nichicon | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 6.8F | 2.5VDC | 20% | 0.075 | Low | Aluminum Cylindrical Can | 3400 | 5 | Radial | 1000 | 2 | 12.5 X 31.5 | 31.5 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UUG1H102MNQ1MS
Cap Aluminum Lytic 1000uF 50V 20% (18 X 21.5mm) SMD 1.15A 2000h 85°C T/R Automotive AEC-Q200
|
Bestand
2
0,745 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 50VDC | 20% | Cylindrical | 1.15 | 1500@1Min | 0.12 | 2000 | 2 | 18 X 21.5 | 21.5 | 18 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UVZ1E222MHD
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 1.09A 2000h 105°C Bulk
|
Bestand
545
Von 0,3969 € bis 0,524 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 25VDC | 20% | Aluminum Cylindrical Can | 1.09 | 1650@1Min|550@2Min | 5 | 0.18 | Radial | 2000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UCD1A331MNL1GS
Cap Aluminum Lytic 330uF 10V 20% (8 X 10mm) SMD 0.6A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
122
Von 0,2933 € bis 0,6572 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 10VDC | 20% | Low | Cylindrical | 0.6 | 33@2Min | 0.19 | 5000 | Low Impedance | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UCX1V101MCS6GS
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 10mm) SMD 0.25 Ohm 0.197A 2000h 135°C T/R Automotive AEC-Q200
|
Bestand
557
Von 0,5625 € bis 1,2902 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | 0.25 | Low | Cylindrical with Vibration Proof | 0.197 | 35@2Min | 0.16 | 2000 | 2 | 6.3 X 10 | 10 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UWT1V470MCL1GS
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 5.8mm) SMD 0.063A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
6.003
Von 0,0523 € bis 0,2909 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 35VDC | 20% | Cylindrical | 0.063 | 16.45@2Min | 0.14 | 1000 | 2 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
QXK2E224KTPTZH
Cap Film 0.22uF 250V PET 10% (15.5 X 6.3 X 10.9mm) Radial 12.5mm 105°C Bulk
|
Bestand
1
0,3185 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.22uF | 250VDC|125VAC | 10% | 12.5 | Radial | PET | 15.5 X 6.3 X 10.9 | 10.9(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
UHE2A681MHD
Cap Aluminum Lytic 680uF 100V 20% (18 X 35.5mm) Radial 7.5mm 1.89A 10000h 105°C Bulk
|
Bestand
2
0,5545 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 1.89 | 680@2Min | 7.5 | 0.08 | Radial | 10000 | 2 | 18 X 35.5 | 35.5 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UUD1E100MCL1GS
Cap Aluminum Lytic 10uF 25V 20% (4 X 5.8mm) SMD 0.08A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
120.001
0,1892 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 25VDC | 20% | Low | Cylindrical | 0.08 | 3@2Min | 0.14 | 2000 | Low Impedance | 2 | 4.5 | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
ULH2G3R3MNL1GS
Cap Aluminum Lytic 3.3uF 400V 20% (8 X 10mm) SMD 0.03A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
1.200
Von 0,4309 € bis 0,9376 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3.3uF | 400VDC | 20% | Cylindrical | 0.03 | 152.8@1Min | 0.25 | 4000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
JUWT1275MPD
Cap Supercap 2.7F 2.7V 20% ( 8 X 20mm ) Radial 3.5mm 2 Ohm 1000h 70°C Bulk
|
Bestand
1.775
Von 1,1182 € bis 2,3655 €
pro Stück
|
Nichicon | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 2.7F | 2.7VDC | 20% | 2 | Standard | 3.5 | Radial | 1000 | 2 | 8 X 20 | 20 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
PCF0J471MCL6GS
Cap Aluminum Polymer 470uF 6.3VDC 20%( 10 X 8mm) SMD 0.018 Ohm 4.3A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
2.000
0,2148 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 470uF | 6.3VDC | 20% | 0.018 | Ultra Low | Cylindrical | 4.3 | 592@2Min | 0.12 | 2000 | 2 | 10 X 8 | 8 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UZT1C220MCL1GB
Cap Aluminum Lytic 22uF 16V 20% (5 X 4.5mm) SMD 0.026A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
803
Von 0,2193 € bis 0,6623 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 16VDC | 20% | Cylindrical | 0.026 | 3.52@2Min | 0.2 | 1000 | 2 | 5 X 4.5 | 4.5 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
PCF1E470MCL1GS
Cap Aluminum Polymer 47uF 25VDC 20%( 10 X 10mm) SMD 0.045 Ohm 2.4A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
5
1,5311 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 47uF | 25VDC | 20% | 0.045 | Ultra Low | Cylindrical | 2.4 | 588@2Min | 0.12 | 2000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UHD1E471MPD6TD
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 0.0475A 4000h 105°C Ammo
|
Bestand
778
Von 0,1855 € bis 0,5402 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 0.0475 | 117.5@2Min | 5 | 0.14 | Radial | 4000 | 2 | 10 X 16 | 16 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
GYA1V680MCQ1GS
Cap Aluminum Polymer Hybrid 68uF 35VDC 20%( 6.3 X 7.7mm) SMD 0.035 Ohm 1.4A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
664
Von 0,3466 € bis 0,8946 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 68uF | 35VDC | 20% | 0.035 | Low | Cylindrical | 1.4 | 23.8@2Min | 0.12 | 4000 | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
UVZ2C3R3MED
Cap Aluminum Lytic 3.3uF 160V 20% (6.3 X 11mm) Radial 2.5mm 0.03A 1000h 105°C Bulk
|
Bestand
2.195
Von 0,0685 € bis 0,0725 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3.3uF | 160VDC | 20% | Aluminum Cylindrical Can | 0.03 | 2.5 | 0.2 | Radial | 1000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
UCW1C331MNL1GS
Cap Aluminum Lytic 330uF 16V 20% (8 X 10mm) SMD 0.6A 7000h 105°C T/R Automotive AEC-Q200
|
Bestand
5.638
Von 0,2916 € bis 0,6382 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 16VDC | 20% | Low | Cylindrical | 0.6 | 52.8@2Min | 0.26 | 7000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
LLS2W221MELB
Cap Aluminum Lytic 220uF 450V 20% (30 X 30mm) Snap-In 10mm 1.64A 3000h 85°C Bulk
|
Bestand
150
Von 2,3827 € bis 2,4412 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 450VDC | 20% | Low | Aluminum Cylindrical Can | 1.64 | 940@5Min | 10 | 0.2 | Snap-In | 3000 | 2 | 30 X 30 | 30 | 30 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
UCW1V470MCL1GS
Cap Aluminum Lytic 47uF 35V 20% (6.3 X 8.7mm) SMD 0.23A 7000h 105°C T/R Automotive AEC-Q200
|
Bestand
10.147
Von 0,0914 € bis 0,1161 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 35VDC | 20% | Low | Cylindrical | 0.23 | 16.45@2Min | 0.14 | 7000 | Low Impedance | 2 | 6.3 X 8.7 | 8.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UPW1H221MPD1TD
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 0.85A 5000h 105°C Automotive Ammo
|
Bestand
25
0,6176 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 0.85 | 330@1Min | 5 | 0.1 | Radial | 5000 | Low Impedance|Miniature Sized | 2 | 10 X 16 | 16 | 10 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |