Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LQR2G821MSEC
Cap Aluminum Lytic 820uF 400V 20% (35 X 100mm) Clamp Mount Screw 4.1A 5000h 85°C Bulk
|
Bestand
25
12,1111 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 820uF | 400VDC | 20% | Aluminum Cylindrical Can | 4.1 | 1710@5Min | 0.15 | Screw | 5000 | 2 | 35 X 100 | 100 | 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
LQR2V272MSEG
Cap Aluminum Lytic 2700uF 350V 20% (63.5 X 80mm) Clamp Mount Screw 10.6A 5000h 85°C Bulk
|
Bestand
246
20,0505 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2700uF | 350VDC | 20% | Aluminum Cylindrical Can | 10.6 | 2910@5Min | 0.15 | Screw | 5000 | 2 | 63.5 X 80 | 80 | 63.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
UCY2G330MHD
Cap Aluminum Lytic 33uF 400V 20% (12.5 X 25mm) Radial 5mm 0.385A 12000h 105°C Bulk Automotive AEC-Q200
|
Bestand
380
Von 0,7914 € bis 1,7289 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 400VDC | 20% | Low | Aluminum Cylindrical Can | 0.385 | 628@1Min | 5 | 0.24 | Radial | 12000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UHD1E471MPD6
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1.43A 4000h 105°C Bulk
|
Bestand
5.409
0,1609 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 1.43 | 117.5@2Min | 5 | 0.14 | Radial | 4000 | Low Impedance|High Ripple | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UPW1A222MHD
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 1.655A 7000h 105°C Bulk Automotive AEC-Q200
|
Bestand
941
Von 0,2911 € bis 0,3284 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 1.655 | 660@1Min | 5 | 0.21 | Radial | 7000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPW1A681MPD
Cap Aluminum Lytic 680uF 10V 20% (10 X 12.5mm) Radial 5mm 0.76A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
5.200
Von 0,1483 € bis 0,1861 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 0.76 | 204@1Min | 5 | 0.19 | Radial | 5000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPW1E102MHD
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 1.66A 7000h 105°C Bulk Automotive AEC-Q200
|
Bestand
900
Von 0,186 € bis 0,6073 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 1.66 | 750@1Min | 5 | 0.14 | Radial | 7000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPW1J151MPD
Cap Aluminum Lytic 150uF 63V 20% (10 X 16mm) Radial 5mm 0.66A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
3.000
Von 0,2878 € bis 0,3011 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 0.66 | 283.5@1Min | 5 | 0.09 | Radial | 5000 | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPW1J470MPD
Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) Radial 3.5mm 0.405A 3000h 105°C Bulk Automotive AEC-Q200
|
Bestand
9.000
Von 0,0552 € bis 0,2601 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 0.405 | 88.83@1Min | 3.5 | 0.09 | Radial | 3000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPW1V331MPD6
Cap Aluminum Lytic 330uF 35V 20% (8 X 20mm) Radial 3.5mm 0.995A 3000h 105°C Bulk Automotive AEC-Q200
|
Bestand
4.003
0,253 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.995 | 346.5@1Min | 3.5 | 0.12 | Radial | 3000 | 2 | 8 X 20 | 20 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPZ2G101MHD
Cap Aluminum Lytic 100uF 400V 20% (16 X 30.5mm) Radial 7.5mm 0.58A 2000h 105°C Bulk
|
Bestand
915
Von 1,2352 € bis 2,6665 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 400VDC | 20% | Low | Aluminum Cylindrical Can | 0.58 | 1700@1Min | 7.5 | 0.15 | Radial | 2000 | 2 | 16 X 30.5 | 30.5 | 16 | Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UVP1E222MHD
Cap Aluminum Lytic 2200uF 25V 20% (18 X 35.5mm) Radial 7.5mm 1.62A 2000h 85°C Bulk Automotive AEC-Q200
|
Bestand
750
Von 0,8493 € bis 0,911 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 25VDC | 20% | Aluminum Cylindrical Can | 1.62 | 1650@5Min | 7.5 | 0.22 | Radial | 2000 | 2 | 18 X 35.5 | 35.5 | 18 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UVR2E100MPD
Cap Aluminum Lytic 10uF 250V 20% (10 X 16mm) Radial 5mm 0.105A 2000h 85°C Bulk
|
Bestand
317
0,1337 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 250VDC | 20% | Aluminum Cylindrical Can | 0.105 | 200@1Min | 5 | 0.2 | Radial | 2000 | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
LLS1E103MELA
Cap Aluminum Lytic 10000uF 25V 20% (25 X 30mm) Snap-In 10mm 3.16A 3000h 85°C Bulk
|
Bestand
300
Von 1,381 € bis 1,5229 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10000uF | 25VDC | 20% | Aluminum Cylindrical Can | 3.16 | 1500@5Min | 10 | 0.4 | Snap-In | 3000 | 2 | 25 X 30 | 30 | 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
LLS1J103MELB
Cap Aluminum Lytic 10000uF 63V 20% (30 X 50mm) Snap-In 10mm 5.78A 3000h 85°C Bulk
|
Bestand
390
Von 2,719 € bis 3,3753 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10000uF | 63VDC | 20% | Aluminum Cylindrical Can | 5.78 | 2380@5Min | 10 | 0.25 | Snap-In | 3000 | 2 | 30 X 50 | 50 | 30 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
LLS1J222MELA
Cap Aluminum Lytic 2200uF 63V 20% (25 X 25mm) Snap-In 10mm 2.3A 3000h 85°C Bulk
|
Bestand
196
Von 0,9592 € bis 0,9835 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 63VDC | 20% | Aluminum Cylindrical Can | 2.3 | 1110@5Min | 10 | 0.25 | Snap-In | 3000 | 2 | 25 X 25 | 25 | 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
LLS1J472MELB
Cap Aluminum Lytic 4700uF 63V 20% (30 X 30mm) Snap-In 10mm 3.54A 3000h 85°C Bulk
|
Bestand
630
1,8184 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4700uF | 63VDC | 20% | Aluminum Cylindrical Can | 3.54 | 1630@5Min | 10 | 0.25 | Snap-In | 3000 | 2 | 30 X 30 | 30 | 30 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
LLS1K152MELZ
Cap Aluminum Lytic 1500uF 80V 20% (22 X 30mm) Snap-In 10mm 2.01A 3000h 85°C Bulk
|
Bestand
250
Von 1,1736 € bis 1,5133 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1500uF | 80VDC | 20% | Aluminum Cylindrical Can | 2.01 | 1030@5Min | 10 | 0.2 | Snap-In | 3000 | 2 | 22 X 30 | 30 | 22 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
LLS1V472MELZ
Cap Aluminum Lytic 4700uF 35V 20% (22 X 30mm) Snap-In 10mm 2.46A 3000h 85°C Bulk
|
Bestand
125
1,3113 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4700uF | 35VDC | 20% | Aluminum Cylindrical Can | 2.46 | 1210@5Min | 10 | 0.35 | Snap-In | 3000 | 2 | 22 X 30 | 30 | 22 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
LLS1V472MELA
Cap Aluminum Lytic 4700uF 35V 20% (25 X 25mm) Snap-In 10mm 2.43A 3000h 85°C Bulk
|
Bestand
250
1,1719 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4700uF | 35VDC | 20% | Aluminum Cylindrical Can | 2.43 | 1210@5Min | 10 | 0.35 | Snap-In | 3000 | 2 | 25 X 25 | 25 | 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
LLS2A222MELB
Cap Aluminum Lytic 2200uF 100V 20% (30 X 30mm) Snap-In 10mm 3.17A 3000h 85°C Bulk
|
Bestand
1.200
Von 1,9146 € bis 1,9604 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 100VDC | 20% | Aluminum Cylindrical Can | 3.17 | 1400@5Min | 10 | 0.2 | Snap-In | 3000 | 2 | 30 X 30 | 30 | 30 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
ULH2D220MNL1GS
Cap Aluminum Lytic 22uF 200V 20% (10 X 13.5mm) SMD 0.065A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
12.800
Von 0,2779 € bis 0,2854 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 200VDC | 20% | Cylindrical | 0.065 | 276@1Min | 0.2 | 4000 | 2 | 10 X 13.5 | 13.5 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UCD1J220MCL1GS
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 7.7mm) SMD 0.12A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
5.846
Von 0,1669 € bis 0,4206 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 63VDC | 20% | Low | Cylindrical | 0.12 | 13.86@2Min | 0.08 | 2000 | Low Impedance | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UHE1H102MHD3
Cap Aluminum Lytic 1000uF 50V 20% (18 X 20mm) Radial 7.5mm 2.49A 10000h 105°C Bulk
|
Bestand
5
1,3763 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 2.49 | 500@2Min | 7.5 | 0.1 | Radial | 10000 | 2 | 18 X 20 | 20 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPW1H101MPD
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.485A 3000h 105°C Bulk Automotive AEC-Q200
|
Bestand
20.368
Von 0,0537 € bis 0,3035 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 0.485 | 150@1Min | 3.5 | 0.1 | Radial | 3000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |