Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RNS0G821MDN1PH
Cap Aluminum Polymer 820uF 4VDC 20%( 10 X 12.5mm) Radial 5mm 0.01 Ohm 5.5A 2000h 105°C T/R
|
Bestand
388
0,1942 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 820uF | 4VDC | 20% | 0.01 | Low | Aluminum Cylindrical Can | 5.5 | 492@2Min | 5 | 0.08 | Radial | 2000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||
UVZ0J103MHD
Cap Aluminum Lytic 10000uF 6.3V 20% (16 X 25mm) Radial 7.5mm 1.65A 2000h 105°C Bulk
|
Bestand
100
Von 0,4169 € bis 0,5372 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10000uF | 6.3VDC | 20% | Aluminum Cylindrical Can | 1.65 | 1890@1Min|630@2Min | 7.5 | 0.46 | Radial | 2000 | 2 | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UHD1C222MHD
Cap Aluminum Lytic 2200uF 16V 20% (12.5 X 25mm) Radial 5mm 2.77A 5000h 105°C Bulk
|
Bestand
175
Von 0,4559 € bis 1,0254 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 2.77 | 352@2Min | 5 | 0.18 | Radial | 5000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UEP1C471MPD
Cap Aluminum Lytic 470uF 16V 20% (10 X 20mm) Radial 5mm 0.345A 1000h 105°C Bulk
|
Bestand
50
0,2656 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.345 | 225.6@5Min | 5 | 0.2 | Radial | 1000 | 2 | 10 X 20 | 20 | 10 | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UCZ1H100MCL1GS
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.8mm) SMD 2.8 Ohm 0.051A 1000h 125°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 0,2339 € bis 0,5661 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 50VDC | 20% | 2.8 | Low | Cylindrical | 0.051 | 5@2Min | 0.16 | 1000 | 2 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UPH2G181MHD
Cap Aluminum Lytic 180uF 400V 20% (18 X 40mm) Radial 7.5mm 1.06A 2000h 105°C Bulk
|
Bestand
130
Von 2,5778 € bis 2,6634 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 180uF | 400VDC | 20% | Low | Aluminum Cylindrical Can | 1.06 | 2980@1Min | 7.5 | 0.15 | Radial | 2000 | 2 | 18 X 40 | 40 | 18 | Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPHW6121MHD6
Cap Aluminum Lytic 120uF 420V 20% (18 X 31.5mm) Radial 7.5mm 0.8A 2000h 105°C Bulk
|
Bestand
499
Von 2,9761 € bis 3,1939 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 120uF | 420VDC | 20% | Low | Aluminum Cylindrical Can | 0.8 | 2116@1Min | 7.5 | 0.2 | Radial | 2000 | 2 | 18 X 31.5 | 31.5 | 18 | Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UBC1E101MNS1GS
Cap Aluminum Lytic 100uF 25V 20% (8 X 10mm) SMD 0.11A 1000h 150°C T/R Automotive AEC-Q200
|
Bestand
497
Von 0,3856 € bis 0,9915 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 25VDC | 20% | Cylindrical with Vibration Proof | 0.11 | 75@1Min | 0.16 | 1000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | Yes | Yes | ||||||||||||||||
UVY2V3R3MPD
Cap Aluminum Lytic 3.3uF 350V 20% (8 X 11.5mm) Radial 3.5mm 0.03A 1000h 105°C Bulk
|
Bestand
2.900
Von 0,1602 € bis 0,4813 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3.3uF | 350VDC | 20% | Aluminum Cylindrical Can | 0.03 | 146.2@1Min | 3.5 | 0.25 | Radial | 1000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UCZ1V222MNQ1MS
Cap Aluminum Lytic 2200uF 35V 20% (18 X 21.5mm) SMD 0.032 Ohm 3.25A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
690
Von 1,6609 € bis 2,8727 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 35VDC | 20% | 0.032 | Low | Cylindrical | 3.25 | 770@2Min | 0.18 | 4000 | 2 | 18 X 21.5 | 21.5 | 18 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UPJ1A471MPD1TD
Cap Aluminum Lytic 470uF 10V 20% (8 X 15mm) Radial 3.5mm 0.475A 3000h 105°C Ammo
|
Bestand
1.000
0,0876 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 0.475 | 141@1Min | 3.5 | 0.19 | Radial | 3000 | High Reliability|Low Impedance | 2 | 8 X 15 | 15 | 8 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UPS1V101MPD1TD
Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.41A 2000h 105°C Ammo
|
Bestand
1.066
Von 0,0642 € bis 0,1442 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.41 | 105@1Min | 3.5 | 0.12 | Radial | 2000 | 2 | 0.6 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UPW1A681MPD6
Cap Aluminum Lytic 680uF 10V 20% (8 X 15mm) Radial 3.5mm 0.73A 3000h 105°C Bulk Automotive AEC-Q200
|
Bestand
3.415
Von 0,1121 € bis 0,1258 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 0.73 | 204@1Min | 3.5 | 0.19 | Radial | 3000 | 2 | 8 X 15 | 15 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
QXK2G104KTP
Cap Film 0.1uF 400V PET 10% (13.5 X 6.1 X 13.5mm) Radial 10mm 105°C
|
Bestand
287
0,3392 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.1uF | 400VDC|200VAC | 10% | 10 | Radial | PET | 13.5 X 6.1 X 13.5 | 11.7(Max) | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
UCD1H470MCL1GS
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 0.195A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
167
Von 0,1313 € bis 0,2703 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 50VDC | 20% | Low | Cylindrical | 0.195 | 23.5@2Min | 0.1 | 2000 | Low Impedance | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UCS2V220MHD
Cap Aluminum Lytic 22uF 350V 20% (12.5 X 20mm) Radial 5mm 0.65A 10000h 105°C Bulk
|
Bestand
389
Von 0,3847 € bis 1,161 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 350VDC | 20% | Low | Aluminum Cylindrical Can | 0.65 | 408@1Min | 5 | 0.24 | Radial | 10000 | High Reliability | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UWT1V100MCL1GB
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.4mm) SMD 0.025A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
23.000
Von 0,0666 € bis 0,0772 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 35VDC | 20% | Cylindrical | 0.025 | 3.5@2Min | 0.14 | 1000 | 2 | 5 X 5.4 | 5.4 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UUL1E220MCL1GS
Cap Aluminum Lytic 22uF 25V 20% (6.3 X 5.8mm) SMD 0.042A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
60
Von 0,3152 € bis 0,6932 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 25VDC | 20% | Cylindrical | 0.042 | 5.5@2Min | 0.16 | 5000 | 2 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UCZ1H101MCL1GS
Cap Aluminum Lytic 100uF 50V 20% (10 X 10mm) SMD 0.2 Ohm 0.5A 3000h 125°C T/R Automotive AEC-Q200
|
Bestand
2.726
Von 0,519 € bis 0,772 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | 20% | 0.2 | Low | Cylindrical | 0.5 | 50@2Min | 0.16 | 3000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UHW1H272MHD
Cap Aluminum Lytic 2700uF 50V 20% (16 X 35.5mm) Radial 7.5mm 3.6A 10000h 105°C Bulk
|
Bestand
22
1,5533 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2700uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 3.6 | 1350@2Min | 7.5 | 0.12 | Radial | 10000 | 2 | 16 X 35.5 | 35.5 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPW1V681MHD
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 20mm) Radial 5mm 1.66A 7000h 105°C Bulk Automotive AEC-Q200
|
Bestand
238
Von 0,3088 € bis 0,4629 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 1.66 | 714@1Min | 5 | 0.12 | Radial | 7000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
| UCD1K151MNQBNAMS Cap, SMT, Al Elec, 150uF, 20%, 80V, 0.67Arms, 5KhrAt105C, 12.5mm Diax13.5mm, 250C Peak Temp, -55/105C Automotive AEC-Q200 |
Von 0,4029 € bis 0,4411 €
pro Stück
|
Nichicon | Kondensator, Aluminium | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
UUL1E470MCL1GS
Cap Aluminum Lytic 47uF 25V 20% (6.3 X 7.7mm) SMD 0.063A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
1
0,2573 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 25VDC | 20% | Cylindrical | 0.063 | 11.75@2Min | 0.16 | 5000 | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UCD0J152MNL1GS
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10mm) SMD 0.85A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
24.004
0,2472 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1500uF | 6.3VDC | 20% | Low | Cylindrical | 0.85 | 94.5@2Min | 0.26 | 5000 | Low Impedance | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UUD1A471MNL1GS
Cap Aluminum Lytic 470uF 10V 20% (8 X 10mm) SMD 0.45A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
50.000
0,1525 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 10VDC | 20% | Low | Cylindrical | 0.45 | 47@2Min | 0.24 | 5000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |