Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UCD1V471MNL6GS
Cap Aluminum Lytic 470uF 35V 20% (10 X 13.5mm) SMD 0.95A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
400
0,4305 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 35VDC | 20% | Low | Cylindrical | 0.95 | 164.5@2Min | 0.12 | 5000 | 2 | 10 X 13.5 | 13.5 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UVC2G5R6MPD
Cap Aluminum Lytic 5.6uF 400V 20% (8 X 11.5mm) Radial 3.5mm 0.07A 2000h 105°C Bulk
|
Bestand
769
Von 0,2165 € bis 0,2363 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 5.6uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.07 | 189.6 | 3.5 | 0.25 | Radial | 2000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
LGN2E681MELA40
Cap Aluminum Lytic 680uF 250V 20% (25 X 40mm) Snap-In 10mm 1.7A 3000h 105°C Bulk
|
Bestand
245
Von 2,3795 € bis 2,4728 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 250VDC | 20% | Aluminum Cylindrical Can | 1.7 | 1230@5Min | 10 | 0.15 | Snap-In | 3000 | 2 | 25 X 40 | 40 | 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
UCM1V220MCL1GS
Cap Aluminum Lytic 22uF 35V 20% (4 X 5.8mm) SMD 0.16A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
141
Von 0,1016 € bis 0,1254 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 35VDC | 20% | Low | Cylindrical | 0.16 | 7.7@2Min | 0.12 | 2000 | 2 | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UPM1V181MPD
Cap Aluminum Lytic 180uF 35V 20% (8 X 20mm) Radial 3.5mm 0.52A 3000h 105°C Bulk Automotive AEC-Q200
|
Bestand
1.030
Von 0,1001 € bis 0,1072 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 180uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.52 | 189@1Min | 3.5 | 0.12 | Radial | 3000 | High Reliability|Low Impedance | 2 | 8 X 20 | 20 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UUL1V221MNL1GS
Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 0.216A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
151
Von 0,538 € bis 0,9576 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Cylindrical | 0.216 | 77@2Min | 0.13 | 5000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UCD1H331MNQ1MS
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 13.5mm) SMD 0.9A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
4.085
Von 0,7051 € bis 1,466 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 50VDC | 20% | Low | Cylindrical | 0.9 | 165@2Min | 0.1 | 5000 | Low Impedance | 2 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
GYA1J220MCQ1GS
Cap Aluminum Polymer Hybrid 22uF 63VDC 20%( 6.3 X 7.7mm) SMD 0.08 Ohm 0.9A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
698
Von 0,3886 € bis 0,9152 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 22uF | 63VDC | 20% | 0.08 | Low | Cylindrical | 0.9 | 13.86@2Min | 0.08 | 4000 | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
UPJ1C101MED
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.175A 2000h 105°C Bulk
|
Bestand
2.105
Von 0,0837 € bis 0,1364 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 0.175 | 48@1Min | 2.5 | 0.16 | Radial | 2000 | High Reliability|Low Impedance | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UCY2W6R8MPD
Cap Aluminum Lytic 6.8uF 450V 20% (10 X 16mm) Radial 5mm 0.105A 10000h 105°C Bulk Automotive AEC-Q200
|
Bestand
54
Von 0,2643 € bis 0,3009 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 6.8uF | 450VDC | 20% | Low | Aluminum Cylindrical Can | 0.105 | 222.4@1Min | 5 | 0.24 | Radial | 10000 | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
PCF1C220MCL1GS
Cap Aluminum Polymer 22uF 16VDC 20%( 5 X 6mm) SMD 0.045 Ohm 1.21A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
982
Von 0,4923 € bis 1,0847 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 22uF | 16VDC | 20% | 0.045 | Ultra Low | Cylindrical | 1.21 | 176@2Min | 0.12 | 2000 | 2 | 5 X 6 | 6 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UVZ1J221MPD1TD
Cap Aluminum Lytic 220uF 63V 20% (10 X 16mm) Radial 5mm 0.335A 2000h 105°C Ammo
|
Bestand
4.000
0,1477 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 63VDC | 20% | Aluminum Cylindrical Can | 0.335 | 4@1Min|3@2Min | 5 | 0.1 | Radial | 2000 | 2 | 10 X 16 | 16 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UCZ1V681MNQ1MS
Cap Aluminum Lytic 680uF 35V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1.7A 3000h 125°C T/R Automotive AEC-Q200
|
Bestand
1.585
Von 0,6873 € bis 1,6609 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 35VDC | 20% | 0.06 | Low | Cylindrical | 1.7 | 238@2Min | 0.16 | 3000 | 2 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UPA1V821MHD1TO
Cap Aluminum Lytic 820uF 35V 20% (12.5 X 20mm) Radial 5mm 1.89A 5000h 105°C Automotive AEC-Q200
|
Bestand
3
0,4734 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 820uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 1.89 | 861@1Min | 5 | 0.12 | Radial | 5000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
LLS2W151MELZ
Cap Aluminum Lytic 150uF 450V 20% (22 X 40mm) Snap-In 10mm 1.18A 3000h 85°C Bulk
|
Bestand
104
1,2415 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 450VDC | 20% | Low | Aluminum Cylindrical Can | 1.18 | 770@5Min | 10 | 0.2 | Snap-In | 3000 | 2 | 22 X 40 | 40 | 22 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
UWF1E100MCL1GB
Cap Aluminum Lytic 10uF 25V 20% (5 X 5.4mm) SMD 0.08A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
1
0,1593 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 25VDC | 20% | Low | Cylindrical | 0.08 | 3@2Min | 0.14 | 1000 | 2 | 5 X 5.4 | 5.4 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UWT1H2R2MCL1GB
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 5.4mm) SMD 0.011A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
9.664
Von 0,0788 € bis 0,1347 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2.2uF | 50VDC | 20% | Cylindrical | 0.011 | 3@2Min | 0.14 | 1000 | 2 | 4 X 5.4 | 5.4 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UHE1C102MPD
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 1.4A 7000h 105°C Bulk
|
Bestand
1.050
Von 0,1748 € bis 0,434 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 1.4 | 160@2Min | 5 | 0.16 | Radial | 7000 | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UHE1V272MHD6
Cap Aluminum Lytic 2700uF 35V 20% (18 X 30.5mm) Radial 7.5mm 4.17A 10000h 105°C Bulk
|
Bestand
600
Von 0,7373 € bis 0,832 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2700uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 4.17 | 945@2Min | 7.5 | 0.14 | Radial | 10000 | 2 | 18 X 30.5 | 30.5 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
LGN2H221MELB45
Cap Aluminum Lytic 220uF 500V 20% (30 X 45mm) Snap-In 10mm 1.02A 3000h 105°C Bulk
|
Bestand
204
Von 4,7328 € bis 5,1218 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 500VDC | 20% | Aluminum Cylindrical Can | 1.02 | 990@5Min | 10 | 0.2 | Snap-In | 3000 | 2 | 30 X 45 | 45 | 30 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
UCJ1V221MCL1GS
Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 1.5 Ohm 0.4A 2000h 125°C T/R Automotive AEC-Q200
|
Bestand
440
Von 0,4008 € bis 0,8474 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | 1.5 | Low | Cylindrical | 0.4 | 231@1Min | 0.18 | 2000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UHE1A221MED
Cap Aluminum Lytic 220uF 10V 20% (6.3 X 11mm) Radial 2.5mm 0.34A 4000h 105°C Bulk
|
Bestand
5
0,0575 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 0.34 | 22@2Min | 2.5 | 0.19 | Radial | 4000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UWJ1C100MCL1GB
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.4mm) SMD 0.023A 2000h 85°C T/R Automotive AEC-Q200
|
Bestand
12.863
0,0255 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 16VDC | 20% | Cylindrical | 0.023 | 3@2Min | 0.16 | 2000 | 2 | 4 X 5.4 | 5.4 | 4 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UPW1A470MDD
Cap Aluminum Lytic 47uF 10V 20% (5 X 11mm) Radial 2mm 0.18A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
2.670
0,0368 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 0.18 | 14.1@1Min | 2 | 0.19 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPW1V220MDD
Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2mm 0.18A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
8.401
Von 0,0549 € bis 0,0953 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.18 | 23.1@1Min | 2 | 0.12 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |