Omron Schnappschalter
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Switch Configuration | Switch Function | Actuator Style | Pole Throw Configuration | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Operating Force - (N) | Minimum Insulation Resistance - (MOhm) | Contact Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | P PAP | Auto motive | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ZM10E50F01
Switch Snap Action N.O./N.C. SPDT Roller Lever 0.1A 250VAC 30VDC 0.34N Thru-Hole PC Pins
|
|
Honeywell | Schnappschalter | N.O./N.C. | Roller Lever | SPDT | 10000@(CQC/cUL/UL) | 5000000 | Through Hole | PC Pins | Right Angle | 100 | Silver Alloy | No | No | No | No | No | EAR99 | No | |||||||||||
D3V-011-1C23
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever 0.1A 125VAC 30VDC 0.49N Screw Mount Quick Connect
|
Von 1,8442 € bis 2,3158 €
pro Stück
|
Omron | Schnappschalter | N.O./N.C. | Short Hinge Lever | SPDT | 500000 | 10000000 | Screw Mount | Quick Connect | Straight | 100 | Gold Alloy | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
V7-7B17D8-481
Switch Snap Action N.O./N.C. SPDT Curved Tip Lever 11A 250VAC 1.75N Screw Mount Quick Connect
|
|
Honeywell | Schnappschalter | N.O./N.C. | Curved Tip Lever | SPDT | Screw Mount | Quick Connect | Straight | Silver | No | No | No | No | No | EAR99 | No | ||||||||||||||
1017.0851
Switch Snap Action N.O. SPST Lever Solder 0.03A 12VAC 12VDC 0.5N Screw Mount
|
Von 2,6985 € bis 2,8085 €
pro Stück
|
Marquardt Switches | Schnappschalter | N.O. | Lever | SPST | 50000 | 1000000 | Screw Mount | Solder | Straight | >100 | Silver | No | No | No | No | No | EAR99 | ||||||||||||
D3V-162-1C24
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 16A 250VAC 250VDC 372.85VA 0.59N Screw Mount
|
Von 1,728 € bis 2,1697 €
pro Stück
|
Omron | Schnappschalter | N.O./N.C. | Hinge Lever | SPDT | 100000 | 10000000 | Screw Mount | Quick Connect | Straight | 100 | Silver Alloy | No | No | No | No | No | EAR99 | No | No | ||||||||||
ZMSH00130T11RRC
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.01A 12VDC 1.57N Thru-Hole PC Pins Bulk
|
|
Littelfuse | Schnappschalter | N.O./N.C. | Momentary | Simulated Roller Lever | SPDT | 300000 | 500000 | Through Hole | PC Pins | Right Angle | Bulk | 100 | Gold/Fine Silver | No | No | No | No | No | EAR99 | No | |||||||||
ZMCJF7L0L
Switch Snap Action N.O./N.C. SPDT Leaf Lever 3A 125VAC 30VDC 1.47N Thru-Hole PC Pins Automotive Bulk
|
Von 1,406 € bis 1,5415 €
pro Stück
|
Littelfuse | Schnappschalter | N.O./N.C. | Momentary | Leaf Lever | SPDT | 10000 | Through Hole | PC Pins | Right Angle | Bulk | 100 | Silver Alloy | No | No | Yes | No | No | EAR99 | No | ||||||||||
D419-Q1AA
Switch Snap Action N.O./N.C. SPDT Button 1A 250VAC 30VDC 0.15N Screw Mount Quick Connect
|
|
ZF Electronics | Schnappschalter | N.O./N.C. | Button | SPDT | 50000@EN | Screw Mount | Quick Connect | Straight | Gold | No | No | No | No | No | EAR99 | No | |||||||||||||
D3V-16-1A5-K
Switch Snap Action N.O./N.C. SPDT Pin Plunger 16A 250VAC 250VDC 372.85VA 1.96N Screw Mount Solder
|
Von 1,9489 € bis 2,4601 €
pro Stück
|
Omron | Schnappschalter | N.O./N.C. | Pin Plunger | SPDT | 100000 | 10000000 | Screw Mount | Solder | Straight | 100 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
LCGHF5A10ECE
Switch Snap Action N.O./N.C. SPDT Roller Lever 1A 125VAC 30VDC 0.56N Screw Mount Solder Bulk
|
|
Littelfuse | Schnappschalter | N.O./N.C. | Momentary | Roller Lever | SPDT | 6000 | Screw Mount | Solder | Straight | Bulk | 1000 | Fine Silver | No | No | No | No | No | EAR99 | No | ||||||||||
ASQM26130
Switch Snap Action N.O. SPST Pin Plunger 0.05A 16VDC 1.2N Screw Mount PC Pins
|
Von 1,5037 € bis 1,6629 €
pro Stück
|
Panasonic | Schnappschalter | N.O. | Pin Plunger | SPST | 300000 | Screw Mount | PC Pins | Straight | 100 | Yes | Unknown | Unknown | No | ||||||||||||||||
DB3C-A1RB
Switch Snap Action N.O./N.C. SPDT Short Roller Lever 0.1A 250VAC 80VDC 0.64N Screw Mount Solder
|
|
ZF Electronics | Schnappschalter | N.O./N.C. | Short Roller Lever | SPDT | 100000@UL | 15000000 | Screw Mount | Solder | Straight | Gold Silver Platinum|Silver Nickel | No | No | No | No | EAR99 | No | |||||||||||||
D3M-01-3
Switch Snap Action N.O. SPST Pin Plunger 0.1A 30VDC 1.5N Screw Mount Quick Connect
|
Von 1,838 € bis 1,9999 €
pro Stück
|
Omron | Schnappschalter | N.O. | Pin Plunger | SPST | 200000 | 500000 | Screw Mount | Quick Connect | Straight | 100 | Gold Alloy | No | No | No | No | No | EAR99 | No | No | ||||||||||
| MS27216-6 Switch Snap Action N.O./N.C. SPDT Roller Lever 0.5A 28VDC 1.95N Screw Mount Solder |
Von 726,2122 € bis 953,1085 €
pro Stück
|
Honeywell | Schnappschalter | N.O./N.C. | Roller Lever | SPDT | Screw Mount | Solder | Straight | Gold | No | Yes | No | No | No | EAR99 | No | ||||||||||||||
DG23-B2AA
Switch Snap Action N.O./N.C. SPDT Button 0.05A 30VDC 1.37N Thru-Hole PC Pins
|
|
ZF Electronics | Schnappschalter | N.O./N.C. | Button | SPDT | 200000 | 1000000 | Through Hole | PC Pins | Right Angle | Gold | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
D489-V3RA
Switch Snap Action N.O./N.C. SPDT Roller Lever 21A 250VAC 1491.4VA 1.77N Screw Mount Quick Connect
|
|
ZF Electronics | Schnappschalter | N.O./N.C. | Roller Lever | SPDT | 10000@EN | Screw Mount | Quick Connect | Straight | Silver Alloy | No | No | No | No | EAR99 | No | ||||||||||||||
ASGGF5BB4AY
Switch Snap Action N.O. SPST Button 1A 125VAC 30VDC 2.23N Screw Mount Quick Connect Bulk
|
|
C&K | Schnappschalter | N.O. | Button | SPST | Screw Mount | Quick Connect | Straight | Bulk | 1000 | Gold Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||
BZ-RX43
Switch Snap Action N.O./N.C. SPDT Pin Plunger 15A 480VAC 250VDC 372.85VA 2.5N Screw Mount Screw
|
|
Honeywell | Schnappschalter | N.O./N.C. | Pin Plunger | SPDT | Screw Mount | Screw | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
D2T-T1
Switch Snap Action N.O. DPST Pin Plunger 5A 250VAC 3.24N Screw Mount Solder
|
|
Omron | Schnappschalter | N.O. | Pin Plunger | DPST | 100000 | 100000 | Screw Mount | Solder | Right Angle | 100 | Silver | No | No | No | No | No | EAR99 | No | No | ||||||||||
AV4424
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.5A 30VDC 0.25N Thru-Hole PC Pins
|
Von 1,1563 € bis 1,2497 €
pro Stück
|
Panasonic | Schnappschalter | N.O./N.C. | Hinge Lever | SPDT | 20000 | 300000 | Through Hole | PC Pins | Straight | 100 | Stainless Steel | No | No | No | No | No | EAR99 | No | |||||||||||
BZ-RW8435149-A2
Switch Snap Action N.O./N.C. SPDT Straight Lever 10A 277VAC 186.42VA 0.06N Screw Mount Screw
|
Von 12,4411 € bis 22,753 €
pro Stück
|
Honeywell | Schnappschalter | N.O./N.C. | Straight Lever | SPDT | Screw Mount | Screw | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
D2F-FL3-A
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.39N Thru-Hole PC Pins
|
|
Omron | Schnappschalter | N.O./N.C. | Simulated Roller Lever | SPDT | 30000 | 1000000 | Through Hole | PC Pins | Right Angle | 100 | Silver Alloy | No | No | No | No | No | EAR99 | No | |||||||||||
BZ-2R-P4
Switch Snap Action N.O./N.C. SPDT Pin Plunger 16A 480VAC 250VDC 186.42VA 3.61N Screw Mount Screw
|
Von 15,1071 € bis 15,8989 €
pro Stück
|
Honeywell | Schnappschalter | N.O./N.C. | Pin Plunger | SPDT | 50000 | 20000000 | Screw Mount | Screw | Straight | 100 | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||
BZ-RW84431-A2
Switch Snap Action N.O./N.C. SPDT Straight Lever 16A 480VAC 186.42VA 0.1N Screw Mount Screw
|
Von 12,6268 € bis 19,1544 €
pro Stück
|
Honeywell | Schnappschalter | N.O./N.C. | Straight Lever | SPDT | Screw Mount | Screw | Straight | Silver | No | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||
V10G51C25K
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 10A 250VAC 250VDC 248.57VA 2.35N Screw Mount Quick Connect
|
|
Omron | Schnappschalter | N.O./N.C. | Short Hinge Roller Lever | SPDT | 300000 | 50000000 | Screw Mount | Quick Connect | Straight | 100 | Silver | No | Unknown | No | No | No | No | EAR99 | No |