onsemi Spannungsregler und -controller
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Operation Mode | Number of Outputs | Polarity | Output Type | Accuracy - (%) | Process Technology | Output Voltage - (V) | Input Voltage - (V) | Maximum Output Current - (mA) | Maximum Supply Current - (mA) | Minimum Input Voltage - (V) | Maximum Power Dissipation - (mW) | Maximum Input Voltage - (V) | Packaging | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NCP160BFCS280T2G
LDO Regulator Pos 2.8V 0.25A 4-Pin WLCSP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 2.8 | 0.25 | 1.9 | 5.5 | Tape and Reel | 0.16@250mA | 0.02%/V(Typ) | 0.001%/mA(Typ) | 4 | WLCSP | CSP | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
NCP160AFCS450T2G
LDO Regulator Pos 4.5V 0.25A 4-Pin WLCSP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 4.5 | 0.25 | 1.9 | 5.5 | Tape and Reel | 0.12@250mA | 0.02%/V(Typ) | 0.001%/mA(Typ) | 4 | WLCSP | CSP | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
| NCP703MX30TCG LDO Regulator Pos 3V 0.3A 6-Pin XDFN T/R |
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 3 | 0.3 | 2 | 5.5 | Tape and Reel | 600uV/V(Typ) | 20uV/mA(Typ) | 6 | XDFN | DFN | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||
NCP600SN300T1G
LDO Regulator Pos 3V 0.15A 5-Pin TSOP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1.5 | 3 | 0.15 | 1.75 | 6 | Tape and Reel | 0.125@150mA | 1mV(Typ) | 2mV(Typ) | 5 | TSOP | SO | No | No | No | No | No | EAR99 | No | No | |||||||||
NCV2931D-5.0R2G
LDO Regulator Pos 5V 0.1A Automotive AEC-Q100 8-Pin SOIC N T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±5 | 5 | 0.1(Min) | 2.5 | 40 | Tape and Reel | 0.2@10mA|0.6@100mA | 30mV | 50mV | 8 | SOIC N | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | |||||||
NCV8716MT28TBG
80 mA Ultra-Low Iq, Voltage Low Dropout Regulator Automotive AEC-Q100
|
|
onsemi | Linear Regulators | 1 | Positive | Fixed | 2.8 | 2.5 | 24 | Tape and Reel | 6 | WDFN EP | DFN | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||||||||
FAN2559S18X
LDO Regulator Pos 1.8V 0.18A 6-Pin SuperSOT T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1.8 | 0.18 | 2.7 | 5.5 | Tape and Reel | 0.3%/V | 2.5%(Typ) | 6 | SuperSOT | SOT | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
NCP717CMX185TCG
LDO Regulator Pos 1.85V 0.3A 4-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 1.85 | 0.3 | 1.8 | 5.5 | Tape and Reel | 400uV/V(Typ) | 12uV/mA(Typ) | 4 | XDFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||
FAN1084MC33X
LDO Regulator Pos 3.3V 4.5A 3-Pin(2+Tab) TO-263 T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | 3.3 | 4.5 | 7 | Tape and Reel | 1.5@4.5A | 2% | 2.5% | 3 | TO-263 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
MC33375D-3.3R2G
LDO Regulator Pos 3.3V 0.3A 8-Pin SOIC N T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 3.3 | 0.3 | 2.5 | 13 | Tape and Reel | 0.1@10mA|0.2@100mA|0.4@250mA|0.5@300mA | 10mV | 25mV | 8 | SOIC N | SO | No | No | No | No | No | EAR99 | No | No | |||||||||
NCP4587DMX28TCG
LDO Regulator Pos 2.8V 0.15A 6-Pin XDFN T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 2.8 | 0.15 | 1.4 | 400 | 5.25 | Tape and Reel | 0.18@150mA | 0.02%/V(Typ) | 1% | 6 | XDFN | DFN | No | Yes | No | No | No | No | EAR99 | No | No | |||||||
NCV59748MLADJTBG
LDO Regulator Pos 0.8V to 3.6V 1.5A Automotive AEC-Q100 10-Pin DFNW EP T/R
|
Von 0,5238 € bis 0,5677 €
pro Stück
|
onsemi | Linear Regulators | LDO | 1 | Positive | Adjustable | ±0.5(Typ) | 0.8 to 3.6 | 1.5 | 0.8 | 5.5 | Tape and Reel | 0.165@1.5A | 0.03%/V(Typ) | 0.09%/A(Typ) | 10 | DFNW EP | DFN | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | |||||||||
| NCP4586DMU14TCG LDO Regulator Pos 1.4V 0.15A 4-Pin UDFN T/R |
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | 1.4 | 0.15(Min) | 1.7 | 400 | 6.5 | Tape and Reel | 1@150mA | 0.02%/V(Typ) | 10mV(Typ) | 4 | UDFN | DFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
NCV8703SN30T1G
LDO Regulator Pos 3V 0.3A 5-Pin TSOP T/R Automotive AEC-Q100
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 3 | 0.3 | 2 | 5.5 | Tape and Reel | 600uV/V(Typ) | 20uV/mA(Typ) | 5 | TSOP | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||
MC33762DM-3030R2
LDO Regulator Pos 3V 0.08A 8-Pin Micro T/R
|
|
onsemi | Linear Regulators | LDO | 2 | Positive | Fixed | ±1.5 | 3 | 0.08 | 2.7 | 12 | Tape and Reel | 0.15@30mA|0.25@80mA|0.2@60mA | 20mV | 40mV | 8 | Micro | SO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
NCV8160BMX180TBG
LDO Regulator Pos 1.8V 0.25A 4-Pin XDFN EP T/R Automotive AEC-Q100
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 1.8 | 0.25 | 1.9 | 5.5 | Tape and Reel | 0.25@250mA | 0.02%/V(Typ) | 0.001%/mA(Typ) | 4 | XDFN EP | DFN | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||
NCP502SN50T1G
LDO Regulator Pos 5V 0.18A 5-Pin TSOP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 5 | 0.18(Typ) | 3.4 | 12 | Tape and Reel | 0.9@80mA | 3mV/V | 0.8mV/mA | 5 | TSOP | SO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
NCP582LXV15T2G
LDO Regulator Pos 1.5V 0.15A 6-Pin SOT-563 T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 1.5 | 0.15(Min) | 2 | 500 | 6 | Tape and Reel | 0.7@150mA | 0.1%/V | 40mV | 6 | SOT-563 | SOT | No | No | No | No | No | EAR99 | No | No | ||||||||
NCV8774DT33RKG
LDO Regulator Pos 3.3V 0.35A Automotive AEC-Q100 3-Pin(2+Tab) DPAK T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1.5 | 3.3 | 0.35 | 4.5 | 40 | Tape and Reel | 0mV(Typ) | 0mV(Typ) | 3 | DPAK | TO | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | Yes | Yes | ||||||||
NCV8535MN300R2G
LDO Regulator Pos 3V 0.5A Automotive AEC-Q100 10-Pin DFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±0.9 | 3 | 0.5 | 2.9 | 12 | Tape and Reel | 0.34@500mA|0.23@300mA|0.11@50mA|0.01@100uA | 0.04mV/V(Typ) | 0.04mV/mA(Typ) | 10 | DFN EP | DFN | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | |||||||
NCP152MX180280TCG
LDO Regulator Pos 1.8V2.8V 0.15A/0.15A 6-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 2 | Positive | Fixed | 1.8|2.8 | 0.15 | 1.9 | 5.25 | Tape and Reel | 0.26@150mA|0.22@150mA|0.5@150mA|0.4@150mA | 0.1%/V | 50mV | 6 | XDFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||
NCP4620DSQ18T1G
LDO Regulator Pos 1.8V 0.15A 5-Pin SC-88A T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1.8 | 0.15(Min) | 2.6 | 380 | 10 | Tape and Reel | 0.8@150mA | 0.02%/V(Typ) | 5mV(Typ) | 5 | SC-88A | SOT | No | Yes | No | No | No | No | EAR99 | No | No | |||||||
NCP717AMX185TCG
LDO Regulator Pos 1.85V 0.3A 4-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 1.85 | 0.3 | 1.8 | 5.5 | Tape and Reel | 400uV/V(Typ) | 12uV/mA(Typ) | 4 | XDFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||
FAN1117AS18X
LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | 1.8 | 1 | 18000 | 18 | Tape and Reel | 1.2@1A | 0.2% | 0.5% | 4 | SOT-223 | SOT | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
NCP511SN30T1G
LDO Regulator Pos 3V 0.15A 5-Pin TSOP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 3 | 0.15(Min) | 0 | 6 | Tape and Reel | 0.2@100mA | 3.5mV/V | 0.8mV/mA | 5 | TSOP | SO | No | Yes | No | No | No | No | EAR99 | No | No |