Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Material | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECW-FD2J474J
Cap Film 0.47uF 630V PP 5%( 17.8 X 7.8 X 12.7mm) Radial 15mm 105°C Bag
|
Bestand
1.000
0,2762 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.47uF | 5% | 630VDC | PP | Plastic Rectangular Can | 15 | 2 | Radial | 17.8 X 7.8 X 12.7 | 12.7(Max) | Non Polar | Bag | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
ECQ-E2A474KF
Cap Film 0.47uF 250VAC PET 10% (26 X 9.3 X 18.5mm) Radial 22.5mm 105°C Bulk
|
Bestand
1
0,1727 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.47uF | 10% | 250VAC | PET | 22.5 | Radial | 26 X 9.3 X 18.5 | 18.5(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEU-EB2G100
Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 0.25A 5000h 105°C Bag
|
Bestand
815
Von 0,2057 € bis 0,208 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 400VDC | Low | 0.25 | 250@2Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.24 | Radial | 10 X 20 | 20 | 10 | Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
ECQ-U2A152ML
Cap Film Suppression X2/Y2 0.0015uF 275VAC PET 20% (15 X 5 X 11.5mm) Radial Plastic Rectangular Can 12.5mm 100°C Bag
|
Bestand
49
0,0745 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.0015uF | 20% | 275VAC | PET | Plastic Rectangular Can | 12.5 | 2 | X2/Y2 | Radial | 15 X 5 X 11.5 | Flame Retardant Plastic Case|Non Combustible Resin | 11.5 | Non Polar | Bag | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
25TDC15MB
Cap Tant Polymer 15uF 25VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-20 0.1 Ohm 125°C
|
Bestand
2.000
Von 0,4411 € bis 0,8326 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 15uF | 20% | 25VDC | Standard | 0.1 | 0.9 | 112.5 | Flat | 2 | 0.1 | Molded | B2 | Inward L | 3528-20 | 3.5 X 2.8 X 1.9 | 1.9 | Polar | No | No | No | No | ||||||||||||||||||||
EEU-EB1H471
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 0.37A 10000h 105°C Automotive Bag
|
Bestand
575
Von 0,1178 € bis 0,2419 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 50VDC | Low | 0.37 | 235@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.15 | Radial | 12.5 X 20 | 20 | 12.5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||
EEU-FR1H102
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 3.32A 10000h 105°C Bulk
|
Bestand
6.950
0,6587 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 50VDC | Low | 3.32 | 500@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.1 | Radial | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FC1E182L
Cap Aluminum Lytic 1800uF 25V 20% (12.5 X 30mm) Radial 5mm 2.31A 5000h 105°C Automotive Bag
|
Von 0,3467 € bis 0,4957 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 25VDC | Low | 2.31 | 450@2Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.14 | Radial | 12.5 X 30 | Low Impedance | 30 | 12.5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEH-ZV1H101V
Cap Aluminum Polymer Hybrid 100uF 50VDC 20%( 10 X 10.5mm) SMD 0.014 Ohm 3.2A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
747
Von 1,655 € bis 1,811 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 20% | 50VDC | Low | 0.014 | 3.2 | 50@2Min | Cylindrical with Vibration Proof | 4000 | 2 | 0.1 | 10 X 10.5 | 10.5 | 10 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||
EEEFN1C471P|EEE-FN Series
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.5mm) SMD 0.16 Ohm 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
969
0,2192 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | Standard | 0.16 | 0.6 | 75.2@2Min | Cylindrical | 2000 | 2 | 0.16 | F | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECQ-E6104KF3
Cap Film 0.1uF 630V PET 10% (18.5 X 6.3 X 19mm) Radial 5mm 105°C Ammo
|
Bestand
500
0,1449 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.1uF | 10% | 630VDC | PET | 5 | Radial | 18.5 X 6.3 X 19 | 19(Max) | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
EEE-HD1E470AP
Cap Aluminum Lytic 47uF 25V 20% (8 X 6.2mm) SMD 0.056A 5000h 105°C Automotive T/R
|
Bestand
889
0,2071 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | 0.056 | 11.75@2Min | Cylindrical | 5000 | 2 | 0.18 | E | 8 X 6.2 | High Temperature | 6.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEH-ZV1H121V
Cap Aluminum Polymer Hybrid 120uF 50VDC 20%( 10 X 10.5mm) SMD 0.014 Ohm 3.2A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 1,655 € bis 1,811 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 120uF | 20% | 50VDC | Low | 0.014 | 3.2 | 60@2Min | Cylindrical | 4000 | 2 | 0.1 | 10 X 10.5 | 10.5 | 10 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||
100SXV27MX
Cap Aluminum Polymer 27uF 100VDC 20%( 8 X 11.9mm) SMD 0.04 Ohm 0.73A 1000h 125°C T/R
|
Bestand
400
Von 1,0318 € bis 1,7604 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 27uF | 20% | 100VDC | Standard | 0.04 | 0.73 | 135@2Min | Cylindrical | 1000 | 2 | 0.12 | 8 X 11.9 | 11.9 | 8 | Polar | Tape and Reel | No | No | No | No | |||||||||||||||||||||
EEV-TG1E471Q
Cap Aluminum Lytic 470uF 25V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 0.8A 2000h 125°C Automotive T/R
|
Bestand
4
0,8939 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | 0.12 | 0.8 | 117.5@2Min | Cylindrical | 2000 | 2 | 0.18 | H13 | 12.5 X 13.5 | Low ESR | 13.5 | 12.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEU-FM1C121
Cap Aluminum Lytic 120uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 0.455A 2000h 105°C Bulk
|
Bestand
1.275
0,0458 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 16VDC | Low | 0.455 | 19.2@2Min | Aluminum Cylindrical Can | 2000 | 2.5 | 2 | 0.16 | Radial | 6.3 X 11.2 | 11.2 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEF-LX0D471R
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7.5A 2000h 105°C T/R
|
Bestand
3.500
Von 0,5459 € bis 0,5979 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 2VDC | Low | 0.006 | 7.5 | 94@2Min | Flat | 2000 | 2 | 0.06 | LX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
16SVP100M
Cap Aluminum Polymer 100uF 16VDC 20%( 10 X 7.9mm) SMD 0.035 Ohm 2.67A 2000h 105°C T/R
|
Bestand
219
Von 0,7218 € bis 1,0744 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 16VDC | Standard | 0.035 | 2.67 | 320@2Min | Cylindrical | 2000 | 2 | 0.12 | F8 | 10 X 7.9 | 7.9 | 10 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EEH-ZU1E681UP
Cap Aluminum Polymer 680uF 25VDC 20%( 10 X 12.5mm) SMD 0.01 Ohm 3.7A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
743
Von 0,8791 € bis 0,9841 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 680uF | 20% | 25VDC | Low | 0.01 | 3.7 | 170@2Min | Cylindrical | 4000 | 2 | 0.14 | G12 | 10 X 12.5 | 12.5 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECW-HA3C472J
Cap Film 0.0047uF 1600V PP 5%( 17.8 X 6.4 X 9.1mm) Radial 15mm 105°C Ammo
|
Bestand
1.120
Von 0,143 € bis 0,5008 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.0047uF | 5% | 1600VDC | PP | 15 | Radial | 17.8 X 6.4 X 9.1 | 9.1(Max) | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
EEU-FC1V331L
Cap Aluminum Lytic 330uF 35V 20% (8 X 20mm) Radial 3.5mm 0.995A 2000h 105°C Automotive Bag
|
Bestand
10.602
0,5337 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 35VDC | Low | 0.995 | 115.5@2Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 0.65 | 0.12 | Radial | 8 X 20 | Low Impedance | 20 | 8 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
63SXV120M
Cap Aluminum Polymer 120uF 63VDC 20%( 10 X 12.6mm) SMD 0.025 Ohm 1.03A 1000h 125°C T/R
|
Bestand
390
Von 1,0883 € bis 1,9297 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 120uF | 20% | 63VDC | Standard | 0.025 | 1.03 | 378@2Min | Cylindrical | 1000 | 2 | 0.12 | 10 X 12.6 | 12.6 | 10 | Polar | Tape and Reel | No | No | No | No | |||||||||||||||||||||
EEE-FC1A471P
Cap Aluminum Lytic 470uF 10V 20% (10 X 10.2mm) SMD 0.67A 1000h 105°C Automotive T/R
|
Bestand
13
0,1943 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 10VDC | Low | 0.67 | 47@2Min | Cylindrical | 1000 | 2 | 0.19 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECE-A1VN101U
Cap Aluminum Lytic 100uF 35V 20% (10 X 16mm) Radial 5mm 0.23A 2000h 85°C Automotive Bag
|
Bestand
600
Von 0,1914 € bis 0,1989 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | 0.23 | 108@5Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.15 | Radial | 10 X 16 | 16 | 10 | Non Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||
EEU-FR1H821L
Cap Aluminum Lytic 820uF 50V 20% (12.5 X 35mm) Radial 5mm 3.27A 10000h 105°C Bulk
|
Bestand
345
Von 0,6004 € bis 0,6561 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 50VDC | Low | 3.27 | 410@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.1 | Radial | 12.5 X 35 | 35 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No |