Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Material | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEU-FC1E820
Cap Aluminum Lytic 82uF 25V 20% (6.3 X 11.2mm) Radial 2.5mm 0.29A 1000h 105°C Automotive Bag
|
Bestand
1.333
0,0429 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 82uF | 25VDC | 20% | Low | Low Impedance | 0.29 | 20.5@2Min | Aluminum Cylindrical Can | 0.14 | 1000 | Radial | 2 | 2.5 | 6.3 X 11.2 | 11.2 | 6.3 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEH-ZS1E561V
Cap Aluminum Polymer Hybrid 560uF 25VDC 20%( 10 X 16.8mm) SMD 0.011 Ohm 4A 4000h 135°C Automotive T/R
|
Bestand
250
0,2009 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 560uF | 25VDC | 20% | 0.011 | Low | High Ripple Current|Large Capacitance|Low ESR | 4 | 140@2Min | Cylindrical with Vibration Proof | 0.14 | 4000 | 2 | G16 | 10 X 16.8 | 16.8 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEA-GA1A330H
Cap Aluminum Lytic 33uF 10V 20% (5 X 7mm) Radial 2.5mm 0.05A 1000h 105°C Ammo Automotive AEC-Q200
|
Bestand
6.000
0,039 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 10VDC | 20% | 0.05 | 3.3@2Min | Aluminum Cylindrical Can | 0.22 | 1000 | Radial | 2 | 2.5 | 5 X 7 | 7 | 5 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEU-EB2E101S
Cap Aluminum Lytic 100uF 250V 20% (18 X 25mm) Radial 7.5mm 1.2A 5000h 105°C Bag
|
Bestand
130
0,8114 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 250VDC | 20% | Low | High Ripple Current|High Frequency | 1.2 | 1510@2Min | Aluminum Cylindrical Can | 0.15 | 5000 | Radial | 2 | 0.85 | 7.5 | 18 X 25 | 25 | 18 | Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
ECE-A1HKA2R2
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 7mm) Radial 1.5mm 0.016A 1000h 85°C Bag Automotive AEC-Q200
|
Bestand
2.444
Von 0,0409 € bis 0,0413 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2.2uF | 50VDC | 20% | 0.016 | 3@2Min | Aluminum Cylindrical Can | 0.1 | 1000 | Radial | 2 | 1.5 | 4 X 7 | 7 | 4 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEU-EB2E330
Cap Aluminum Lytic 33uF 250V 20% (12.5 X 20mm) Radial 5mm 0.56A 5000h 105°C Bag
|
Bestand
498
Von 0,6175 € bis 0,6747 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 250VDC | 20% | Low | 0.56 | 505@2Min | Aluminum Cylindrical Can | 0.15 | 5000 | Radial | 2 | 5 | 12.5 X 20 | 20 | 12.5 | Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
ECW-F2W334KAQ
Cap Film 0.33uF 450V PP 10%( 13 X 7.6 X 16.7mm) Radial 10mm 105°C Bulk
|
Bestand
898
0,1439 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.33uF | 450VDC | 10% | Low Loss|Small Size | 0.1 | PP | Radial | 2 | 0.65 | 10 | 13 X 7.6 X 16.7 | 16.7(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
ECW-FE2J155Q5
Cap Film 1.5uF 630V PP 10% (31 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 105°C Bag
|
Bestand
388
0,7019 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 1.5uF | 630VDC | 10% | Excellent Frequency Characteristics|Low Loss|Small Size | Plastic Rectangular Can | PP | Radial | 2 | 27.5 | 31 X 11 X 21 | 21 | Non Polar | Bag | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EEU-FC2A681
Cap Aluminum Lytic 680uF 100V 20% (18 X 40mm) Radial 7.5mm 2.3A 5000h 105°C Automotive Bag
|
Bestand
50
1,4462 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 680uF | 100VDC | 20% | Low | Low Impedance | 2.3 | 680@2Min | Aluminum Cylindrical Can | 0.07 | 5000 | Radial | 2 | 7.5 | 18 X 40 | 40 | 18 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEU-FC1E471B
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1.05A 3000h 105°C Ammo Automotive AEC-Q200
|
Bestand
4.500
0,1891 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | Low | Low Impedance | 1.05 | 117.5@2Min | Aluminum Cylindrical Can | 0.14 | 3000 | Radial | 2 | 0.65 | 5 | 10 X 16 | 16 | 10 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
EEU-EB2W220
Cap Aluminum Lytic 22uF 450V 20% (16 X 25mm) Radial 7.5mm 0.56A 5000h 105°C Bag
|
Bestand
253
Von 0,512 € bis 0,5454 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 450VDC | 20% | Low | 0.56 | 604@2Min | Aluminum Cylindrical Can | 0.24 | 5000 | Radial | 2 | 7.5 | 16 X 25 | 25 | 16 | Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
ECQ-E2A474KF
Cap Film 0.47uF 250VAC PET 10% (26 X 9.3 X 18.5mm) Radial 22.5mm 105°C Bulk
|
Bestand
1
0,1727 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.47uF | 250VAC | 10% | PET | Radial | 22.5 | 26 X 9.3 X 18.5 | 18.5(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ECE-A1HN3R3U
Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2mm 0.025A 2000h 85°C Bag
|
Bestand
4.853
Von 0,0463 € bis 0,051 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 3.3uF | 50VDC | 20% | 0.025 | 7.95@5Min | Aluminum Cylindrical Can | 0.15 | 2000 | Radial | 2 | 2 | 5 X 11 | 11 | 5 | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
ECA-2VHG220B
Cap Aluminum Lytic 22uF 350V 20% (12.5 X 20mm) Radial 5mm 0.13A 2000h 105°C Automotive Ammo
|
Bestand
1.000
0,4132 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 350VDC | 20% | 0.13 | 472@2Min | Aluminum Cylindrical Can | 0.2 | 2000 | Radial | 2 | 5 | 12.5 X 20 | 20 | 12.5 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEH-ZL1V151XP
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 6.3 X 7.7mm) SMD 0.026 Ohm 1.9A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
490
Von 0,6232 € bis 0,7019 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 35VDC | 20% | 0.026 | Low | 1.9 | 52.5@2Min | Cylindrical | 0.12 | 4000 | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||||||
ECQ-UAAF155S1
Cap Film Suppression X2 1.5uF 275VAC PP 20%( 31 X 12 X 22mm) Radial Plastic Rectangular Can 27.5mm 110°C Bag Automotive AEC-Q200
|
Bestand
201
Von 0,2801 € bis 0,3002 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 1.5uF | 275VAC | 20% | Plastic Rectangular Can | PP | Radial | 2 | 27.5 | X2 | 31 X 12 X 22 | 22 | Non Polar | Bag | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
ECW-FD2J474J
Cap Film 0.47uF 630V PP 5%( 17.8 X 7.8 X 12.7mm) Radial 15mm 105°C Bag
|
Bestand
1.000
0,2762 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.47uF | 630VDC | 5% | Plastic Rectangular Can | PP | Radial | 2 | 15 | 17.8 X 7.8 X 12.7 | 12.7(Max) | Non Polar | Bag | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
ECW-FD2J684K
Cap Film 0.68uF 630V PP 10%( 17.8 X 9.3 X 14.2mm) Radial 15mm 105°C Bag
|
Bestand
2.064
Von 0,0648 € bis 0,1774 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.68uF | 630VDC | 10% | Plastic Rectangular Can | PP | Radial | 2 | 15 | 17.8 X 9.3 X 14.2 | 14.2(Max) | Non Polar | Bag | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EEE-1AA331P
Cap Aluminum Lytic 330uF 10V 20% (8 X 10.2mm) SMD 0.39A 2000h 85°C Automotive T/R
|
Bestand
22
0,1192 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 10VDC | 20% | 0.39 | 33@2Min | Cylindrical | 0.26 | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
25TDC15MB
Cap Tant Polymer 15uF 25VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-20 0.1 Ohm 125°C
|
Bestand
2.000
Von 0,4411 € bis 0,8326 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 15uF | 25VDC | 20% | 0.1 | Standard | 0.9 | 112.5 | Flat | 0.1 | Inward L | 2 | Molded | B2 | 3.5 X 2.8 X 1.9 | 1.9 | Polar | 3528-20 | No | No | No | No | ||||||||||||||||||||
EEU-FC2A151S
Cap Aluminum Lytic 150uF 100V 20% (18 X 15mm) Radial 7.5mm 0.917A 5000h 105°C Automotive Bag
|
Bestand
14
0,478 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 150uF | 100VDC | 20% | Low | Low Impedance | 0.917 | 150@2Min | Aluminum Cylindrical Can | 0.07 | 5000 | Radial | 2 | 0.85 | 7.5 | 18 X 15 | 15 | 18 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
EEE-0JA470NP-T/R
Cap Aluminum Lytic 47uF 6.3V 20% (6.3 X 5.4mm) SMD 0.046A 2000h 85°C Automotive T/R
|
Bestand
2.000
Von 0,118 € bis 0,1301 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 6.3VDC | 20% | 0.046 | 6@2Min | Cylindrical | 0.52 | 2000 | 2 | D | 6.3 X 5.4 | 5.4 | 6.3 | Non Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECW-H6324HC
Cap Film 0.32uF 630V PP 3% (20.7 X 14.5 X 20.9mm) Radial 17.5mm 105°C Bulk
|
Bestand
690
1,0762 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.32uF | 630VDC | 3% | PP | Radial | 17.5 | 20.7 X 14.5 X 20.9 | 20.9(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
ECW-FG2J105KA
Cap Film 1uF 630V PP 10%( 31.5 X 9.5 X 18mm) Radial 27.5mm 0.0208 Ohm 110°C Bulk Automotive AEC-Q200
|
Bestand
669
Von 0,5112 € bis 0,5459 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 1uF | 630VDC | 10% | 0.0208 | High Moisture Resistance|High Safety|High Temperature Load Test|High Thermal Shock Resistance | Plastic Rectangular Can | PP | Radial | 2 | 27.5 | 31.5 X 9.5 X 18 | 18 | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
EEH-ZU1V471UV
Cap Aluminum Polymer 470uF 35VDC 20%( 10 X 12.8mm) SMD 0.011 Ohm 3.5A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
800
Von 1,6117 € bis 1,759 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 470uF | 35VDC | 20% | 0.011 | Low | 3.5 | 164.5@2Min | Cylindrical with Vibration Proof | 0.12 | 4000 | 2 | G12 | 10 X 12.8 | 12.8 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |