Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Material | Special Features | Ripple Current - (mA) | Number of Capacitors | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECQ-UAAF223M
Cap Film Suppression X2 0.022uF 275VAC PP 20% (15.3 X 5 X 11.5mm) Radial Plastic Rectangular Can 12.5mm 110°C Bag Automotive AEC-Q200
|
Bestand
1.000
0,1473 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.022uF | 20% | 275VAC | PP | Plastic Rectangular Can | 2 | Radial | X2 | 15.3 X 5 X 11.5 | 12.5 | 11.5 | Bag | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
EEE-1CA470WAR
Cap Aluminum Lytic 47uF 16V 20% (5 X 5.4mm) SMD 0.039A 1000h 85°C Automotive T/R
|
Bestand
1.798
Von 0,104 € bis 0,3397 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 16VDC | 0.039 | 1000 | 7.52@2Min | Cylindrical | 2 | C | 5 X 5.4 | 5.4 | 5 | Polar | Tape and Reel | 0.26 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECA1AHG471B
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 5mm 0.25A 1000h 105°C Ammo Automotive AEC-Q200
|
Bestand
5.000
Von 0,078 € bis 0,0832 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 10VDC | 0.25 | 1000 | 47@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 5 | 11.5 | 8 | Polar | Ammo | 0.24 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEU-EE2C101S
Cap Aluminum Lytic 100uF 160V 20% (16 X 20mm) Radial 7.5mm 1.7A 10000h 105°C Bag
|
Bestand
78
Von 1,0311 € bis 1,7157 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 160VDC | Low | High Frequency|High Ripple Current | 1.7 | 10000 | 970@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 20 | 7.5 | 20 | 16 | Polar | Bag | 0.15 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EEE-HA1E101P
Cap Aluminum Lytic 100uF 25V 20% (8 X 10.2mm) SMD 0.13A 1000h 105°C Automotive T/R
|
Bestand
284
0,1363 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | 0.13 | 1000 | 25@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
ECA-2AHG470B
Cap Aluminum Lytic 47uF 100V 20% (10 X 12.5mm) Radial 5mm 0.165A 2000h 105°C Ammo Automotive AEC-Q200
|
Bestand
30
Von 0,0582 € bis 0,1677 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 100VDC | 0.165 | 2000 | 47@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | Ammo | 0.08 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ECW-FE2W154JA
Cap Film 0.15uF 450V PP 5% (13 X 5 X 10.5mm) Radial Plastic Rectangular Can 10mm 105°C Ammo
|
Bestand
1.853
0,1785 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.15uF | 5% | 450VDC | Excellent Frequency Characteristics|Low Loss|Small Size | PP | Plastic Rectangular Can | 2 | Radial | 13 X 5 X 10.5 | 10 | 10.5 | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
EEU-EB1H101S
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.099A 5000h 105°C Bag Automotive AEC-Q200
|
Bestand
1.603
Von 0,0981 € bis 0,099 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | Low | 0.099 | 5000 | 50@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 3.5 | 11.5 | 8 | Polar | Bag | 0.15 | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||
EEU-FC1V151B
Cap Aluminum Lytic 150uF 35V 20% (8 X 11.5mm) Radial 5mm 0.555A 2000h 105°C Ammo Automotive AEC-Q200
|
Bestand
1.000
0,0768 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 35VDC | Low | Low Impedance | 0.555 | 2000 | 52.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 5 | 11.5 | 8 | Polar | Ammo | 0.12 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-FK1A221AP
Cap Aluminum Lytic 220uF 10V 20% (8 X 6.2mm) SMD 0.3A 2000h 105°C Automotive T/R
|
Bestand
490
0,1703 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 10VDC | Low | 0.3 | 2000 | 22@2Min | Cylindrical | 2 | E | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | 0.19 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECQ-E4185KF
Cap Film 1.8uF 400V PET 10% (31 X 11 X 20.5mm) Radial 27.5mm 105°C Bulk
|
Bestand
182
0,4754 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 1.8uF | 10% | 400VDC | Self Healing|Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction | PET | 2 | Radial | 31 X 11 X 20.5 | 27.5 | 20.5(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
EEU-FC1E562
Cap Aluminum Lytic 5600uF 25V 20% (18 X 40mm) Radial 7.5mm 3.735A 5000h 105°C Automotive Bag
|
Bestand
25.396
0,7871 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 5600uF | 20% | 25VDC | Low | Low Impedance | 3.735 | 5000 | 1400@2Min | Aluminum Cylindrical Can | 2 | Radial | 18 X 40 | 7.5 | 40 | 18 | Polar | Bag | 0.22 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
ECW-F2104JAB
Cap Film 0.1uF 250V PP 5%( 13 X 5 X 14.1mm) Radial 7.5mm 105°C Bag
|
Bestand
865
Von 0,1152 € bis 0,1382 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.1uF | 5% | 250VDC | PP | Radial | 13 X 5 X 14.1 | 7.5 | 14.1(Max) | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ECA-2AHG330B
Cap Aluminum Lytic 33uF 100V 20% (8 X 11.5mm) Radial 5mm 0.13A 1000h 105°C Ammo Automotive AEC-Q200
|
Bestand
3.000
Von 0,123 € bis 0,1422 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 100VDC | 0.13 | 1000 | 33@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 5 | 11.5 | 8 | Polar | Ammo | 0.08 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECE-A1CN471U
Cap Aluminum Lytic 470uF 16V 20% (10 X 20mm) Radial 5mm 0.38A 2000h 85°C Automotive Bag
|
Bestand
400
0,2542 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | 0.38 | 2000 | 228.6@5Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 20 | 5 | 20 | 10 | Non Polar | Bag | 0.2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||
EEE-FK1V101XP-Cut Tape
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105°C Automotive T/R
|
Bestand
1.819
Von 0,1579 € bis 0,1835 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | Low | Low Impedance | 0.28 | 2000 | 35@2Min | Cylindrical | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-FKE101XAP-Cut Tape
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105°C Automotive T/R
|
Bestand
3.555
Von 0,1772 € bis 0,2191 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | Low | 0.28 | 2000 | 25@2Min | Cylindrical | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEU-FR1C681L
Cap Aluminum Lytic 680uF 16V 20% (8 X 15mm) Radial 3.5mm 1.24A 8000h 105°C Bulk
|
Bestand
35
0,173 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 16VDC | Low | 1.24 | 8000 | 108.8@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 15 | 3.5 | 15 | 8 | Polar | Bulk | 0.16 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
ECW-FD2J823KQ
Cap Film 0.082uF 630V PP 10%( 12.6 X 5.4 X 13.7mm) Radial 10mm 105°C Bag
|
Bestand
2.000
Von 0,131 € bis 0,1532 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.082uF | 10% | 630VDC | PP | Plastic Rectangular Can | 2 | Radial | 12.6 X 5.4 X 13.7 | 10 | 13.7(Max) | Non Polar | Bag | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ECH-U1H223GX5
Cap Film 0.022uF 50V PPS 2%( 3.2 X 2.5 X 1.5mm) Stacked 125°C T/R
|
Bestand
6.000
Von 0,1938 € bis 0,2042 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.022uF | 2% | 50VDC | Small Size | PPS | Stacked | 2 | 3.2 X 2.5 X 1.5 | 1.5 | Non Polar | Tape and Reel | 1210 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
EEU-FC1A391
Cap Aluminum Lytic 390uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 2000h 105°C Automotive Bag
|
Bestand
20
Von 0,0972 € bis 0,1993 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 10VDC | Low | Low Impedance | 0.555 | 2000 | 39@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 3.5 | 11.5 | 8 | Polar | Bag | 0.19 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEU-FC2A330L
Cap Aluminum Lytic 33uF 100V 20% (8 X 15mm) Radial 3.5mm 0.34A 2000h 105°C Automotive Bag
|
Bestand
54
0,2601 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 100VDC | Low | Low Impedance | 0.34 | 2000 | 33@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 15 | 3.5 | 15 | 8 | Polar | Bag | 0.07 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEE-FK1J221AQ
Cap Aluminum Lytic 220uF 63V 20% (12.5 X 13.5mm) SMD 0.8A 5000h 105°C Automotive T/R
|
Bestand
9.400
0,5559 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 63VDC | 0.8 | 5000 | 138.6@2Min | Cylindrical | 2 | H13 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | 0.1 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
16SVPS39M
Cap Aluminum Polymer 39uF 16VDC 20%( 6.3 X 5.9mm) SMD 0.024 Ohm 2.46A 5000h 105°C T/R
|
Bestand
89
0,3041 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 39uF | 20% | 16VDC | Standard | 0.024 | 2.46 | 5000 | 300@2Min | Cylindrical | 2 | 6.3 X 5.9 | 5.9 | 6.3 | Polar | Tape and Reel | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
ECA-2WM100
Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 5mm 0.13A 2000h 85°C Automotive Bag
|
Bestand
3.000
0,2372 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 450VDC | 0.13 | 2000 | 280@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 20 | 5 | 20 | 12.5 | Polar | Bag | 0.2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |