Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Material | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECQ-E6124JF
Cap Film 0.12uF 630V PET 5%( 18.5 X 6.3 X 14.5mm) Radial 15mm 105°C Bag
|
Bestand
4.001
Von 0,2302 € bis 0,3018 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.12uF | 5% | 630VDC | PET | 15 | 2 | Radial | 18.5 X 6.3 X 14.5 | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | 14.5(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
ECW-F2W104JAQ
Cap Film 0.1uF 450V PP 5% (13 X 5.1 X 14.3mm) Radial 10mm 105°C Bulk
|
Bestand
72
0,2093 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.1uF | 5% | 450VDC | PP | 10 | 2 | 0.1 | Radial | 13 X 5.1 X 14.3 | 14.3(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
20SVPG180MX
Cap Aluminum Polymer 180uF 20VDC 20%( 6.3 X 7.9mm) SMD 0.014 Ohm 4.2A 5000h 105°C T/R
|
Bestand
900
Von 0,2886 € bis 0,5916 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 180uF | 20% | 20VDC | Low | 0.014 | 4.2 | 720@2Min | Cylindrical | 5000 | 2 | 0.12 | C8 | 6.3 X 7.9 | 7.9 | 6.3 | Polar | Tape and Reel | Unknown | Unknown | Unknown | No | ||||||||||||||||||||
EEU-EB2V470
Cap Aluminum Lytic 47uF 350V 20% (16 X 25mm) Radial 7.5mm 0.64A 5000h 105°C Bag
|
Bestand
503
Von 0,4195 € bis 0,4295 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 350VDC | Low | 0.64 | 997@2Min | Aluminum Cylindrical Can | 5000 | 7.5 | 2 | 0.2 | Radial | 16 X 25 | 25 | 16 | Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
ECW-FD2W475J
Cap Film 4.7uF 450V PP 5%( 25.3 X 11.7 X 16.4mm) Radial 22.5mm 110°C Bag
|
Bestand
50
0,7259 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 4.7uF | 5% | 450VDC | PP | Plastic Rectangular Can | 22.5 | 2 | Radial | 25.3 X 11.7 X 16.4 | 16.4(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EEE-FT1E471GP
Cap Aluminum Lytic 470uF 25V 20% (8 X 10.2mm) SMD 0.08 Ohm 0.85A 5000h 105°C Automotive T/R
|
Bestand
3.500
Von 0,3205 € bis 0,36 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | 0.08 | 0.85 | 117.5@2Min | Cylindrical | 5000 | 2 | 0.14 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEE-FK0J101AP
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5.8mm) SMD 0.24A 2000h 105°C Automotive T/R
|
Bestand
1.000
0,0926 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 6.3VDC | Low | 0.24 | 6.3@2Min | Cylindrical | 2000 | 2 | 0.26 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
20SVPG120M
Cap Aluminum Polymer 120uF 20VDC 20%( 6.3 X 5.9mm) SMD 0.018 Ohm 3.75A 5000h 105°C T/R
|
Bestand
950
Von 0,2787 € bis 0,5721 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 120uF | 20% | 20VDC | Low | 0.018 | 3.75 | 480@2Min | Cylindrical | 5000 | 2 | 0.12 | C6 | 6.3 X 5.9 | 5.9 | 6.3 | Polar | Tape and Reel | Unknown | Unknown | Unknown | No | ||||||||||||||||||||
ECA-2EM2R2
Cap Aluminum Lytic 2.2uF 250V 20% (6.3 X 11.2mm) Radial 2.5mm 0.05A 2000h 85°C Bulk Automotive AEC-Q200
|
Bestand
1.673
Von 0,0753 € bis 0,1256 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2.2uF | 20% | 250VDC | 0.05 | 43@2Min | Aluminum Cylindrical Can | 2000 | 2.5 | 2 | 0.18 | Radial | 6.3 X 11.2 | 11.2 | 6.3 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
16SVPC39MV
Cap Aluminum Polymer 39uF 16VDC 20%( 5 X 5.9mm) SMD 0.027 Ohm 2.35A 2000h 105°C T/R
|
Bestand
10
Von 0,3899 € bis 0,8388 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 39uF | 20% | 16VDC | Low | 0.027 | 2.35 | 300@2Min | Cylindrical | 2000 | 2 | 0.12 | B6 | 5 X 5.9 | 5.9 | 5 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
ECE-A1HKA2R2
Cap Aluminum Lytic 2.2uF 50V 20% (4 X 7mm) Radial 1.5mm 0.016A 1000h 85°C Bag Automotive AEC-Q200
|
Bestand
2.444
Von 0,0409 € bis 0,0413 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2.2uF | 20% | 50VDC | 0.016 | 3@2Min | Aluminum Cylindrical Can | 1000 | 1.5 | 2 | 0.1 | Radial | 4 X 7 | 7 | 4 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EZP-V70146MTA
Cap Film 14uF 700V PP 10%( 31 X 26 X 41mm) Plastic Rectangular Can 27.5mm 0.0087 Ohm 105°C Bulk
|
Bestand
150
Von 5,5109 € bis 5,7622 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 14uF | 10% | 700VDC | 0.0087 | PP | Plastic Rectangular Can | 27.5 | 4 | PC Pin | 31 X 26 X 41 | 41 | Non Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EEU-EE2E220
Cap Aluminum Lytic 22uF 250V 20% (10 X 20mm) Radial 5mm 0.785A 8000h 105°C
|
Bestand
600
0,2976 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 250VDC | Low | 0.785 | 43@2Min | Aluminum Cylindrical Can | 8000 | 5 | 2 | 0.15 | Radial | 10 X 20 | 20 | 10 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EEU-FC1C471B
Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 0.755A 3000h 105°C Automotive Ammo
|
Bestand
5.000
0,1434 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | Low | 0.755 | 75.2@2Min | Aluminum Cylindrical Can | 3000 | 5 | 2 | 0.16 | Radial | 10 X 12.5 | Low Impedance | 12.5 | 10 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEU-HD1V101B
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11.2mm) Radial 5mm 0.15A 1000h 105°C Automotive Ammo
|
Bestand
2.967
Von 0,1588 € bis 0,2151 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | 0.15 | 35@2Min | Aluminum Cylindrical Can | 1000 | 5 | 2 | 0.14 | Radial | 6.3 X 11.2 | 11.2 | 6.3 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECW-U4103V17
Cap Film 0.01uF 400V PEN 5%( 4.8 X 3.3 X 2.8mm) Stacked 85°C T/R
|
Bestand
5
0,1521 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.01uF | 5% | 400VDC | PEN | Stacked | 1913 | 4.8 X 3.3 X 2.8 | 2.8 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEF-CX0J151XR
Cap Aluminum Polymer 150uF 6.3VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.012 Ohm 5.6A 2000h 105°C T/R
|
Bestand
2.928
Von 0,3492 € bis 0,367 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 150uF | 20% | 6.3VDC | Low | 0.012 | 5.6 | 94.5@2Min | Flat | 2000 | 2 | 0.06 | CX | 7.3 X 4.3 X 1.9 | High Ripple Current|High Voltage|Low Profile | 1.9 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
ECW-FD2W474K
Cap Film 0.47uF 450V PP 10% (17.5 X 5.8 X 9mm) Radial 15mm 110°C Bulk
|
Bestand
2.478
Von 0,0601 € bis 0,098 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.47uF | 10% | 450VDC | PP | Plastic Rectangular Can | 15 | Radial | 17.5 X 5.8 X 9 | 9(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ECA-0JM682B
Cap Aluminum Lytic 6800uF 6.3V 20% (12.5 X 25mm) Radial 5mm 1.27A 2000h 85°C Ammo Automotive AEC-Q200
|
Bestand
500
0,4144 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 6.3VDC | 1.27 | 428.4@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.38 | Radial | 12.5 X 25 | 25 | 12.5 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-HBH470YAP
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 0.063A 2000h 105°C Automotive T/R
|
Bestand
344
0,1363 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | 0.063 | 23.5@2Min | Cylindrical | 2000 | 2 | 0.12 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEU-FC1A681L
Cap Aluminum Lytic 680uF 10V 20% (8 X 15mm) Radial 3.5mm 0.73A 2000h 105°C Automotive Bag
|
Bestand
450
0,1404 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 10VDC | Low | 0.73 | 68@2Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 0.19 | Radial | 8 X 15 | Low Impedance | 15 | 8 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEU-EB1H100SB
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 5mm 0.027A 5000h 105°C Ammo Automotive AEC-Q200
|
Bestand
4.000
0,0714 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 50VDC | Low | 0.027 | 5@2Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.15 | Radial | 5 X 11 | 11 | 5 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||
10SVPC270M
Cap Aluminum Polymer 270uF 10VDC 20%( 8 X 6.9mm) SMD 0.022 Ohm 3.22A 2000h 105°C T/R
|
Bestand
607
Von 0,4956 € bis 0,5442 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 270uF | 20% | 10VDC | Low | 0.022 | 3.22 | 500@2Min | Cylindrical | 2000 | 2 | 0.12 | E7 | 8 X 6.9 | Large Capacitance|Low ESR | 6.9 | 8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EEE-FK1C471P
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.2mm) SMD 0.6A 2000h 105°C Automotive T/R
|
Bestand
75.000
0,1802 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | Low | 0.6 | 75.2@2Min | Cylindrical | 2000 | 2 | 0.16 | F | 8 X 10.2 | Low Impedance | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EZP-V70206MTB
Cap Film 20uF 700V PP 10%( 41 X 26 X 40.5mm) Plastic Rectangular Can 37.5mm 0.0087 Ohm 105°C Bulk
|
Bestand
150
Von 6,0308 € bis 6,308 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 20uF | 10% | 700VDC | 0.0087 | PP | Plastic Rectangular Can | 37.5 | 4 | PC Pin | 41 X 26 X 40.5 | 40.5 | Non Polar | Bulk | No | No | No | No | EAR99 | No |