Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Material | Special Features | Ripple Current - (mA) | Number of Capacitors | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECH-U1C273GX5
Cap Film 0.027uF 16V PPS 2%( 3.2 X 1.6 X 1.1mm) Stacked 125°C T/R
|
Bestand
69
Von 0,0246 € bis 0,0901 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.027uF | 2% | 16VDC | Small Size | PPS | Stacked | 2 | 3.2 X 1.6 X 1.1 | 1.1 | Non Polar | Tape and Reel | 1206 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
ECQ-UAAF474T1
Cap Film Suppression X2 0.47uF 275VAC PP 10% (26 X 8.5 X 15mm) Radial Plastic Rectangular Can 22.5mm 110°C Automotive AEC-Q200 Bulk
|
Bestand
5.370
Von 0,1248 € bis 0,1372 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.47uF | 10% | 275VAC | PP | Plastic Rectangular Can | 2 | Radial | X2 | 26 X 8.5 X 15 | 22.5 | 15 | Non Polar | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
EEU-ED2E101
Cap Aluminum Lytic 100uF 250V 20% (16 X 31.5mm) Radial 7.5mm 1.5A 10000h 105°C Bulk
|
Bestand
3
1,0825 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 250VDC | Low | High Frequency|High Ripple Current | 1.5 | 10000 | 1510@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 31.5 | 7.5 | 31.5 | 16 | Polar | Bulk | 0.15 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
ECW-F2W274JAQ
Cap Film 0.27uF 450V PP 5% (13 X 7 X 16.1mm) Radial 10mm 105°C Bulk
|
Bestand
690
Von 0,0592 € bis 0,1301 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.27uF | 5% | 450VDC | PP | Radial | 13 X 7 X 16.1 | 10 | 16.1(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
4TAE220M
Cap Tant Polymer 220uF 4VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343 0.025 Ohm 105°C T/R
|
Bestand
2.940
1,0424 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 220uF | 20% | 4VDC | Standard | 0.025 | 2.4 | 88 | Flat | 2 | Molded | D2E | Inward L | 7.3 X 4.3 X 1.8 | 1.8 | Polar | Tape and Reel | 7343 | 10 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EEEFN1E821UP|EEE-FN Series
Cap Aluminum Lytic 820uF 25V 20% (10 X 10.5mm) SMD 0.08 Ohm 0.85A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
260
Von 0,2423 € bis 0,4605 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 25VDC | Standard | 0.08 | 0.85 | 2000 | 205@2Min | Cylindrical | 2 | G | 10 X 10.5 | 10.5 | 10 | Polar | Tape and Reel | 0.14 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEH-ZL1V820V
Cap Aluminum Polymer Hybrid 82uF 35VDC 20%( 6.3 X 6.1mm) SMD 0.04 Ohm 1.4A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 1,0744 € bis 1,1611 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 82uF | 20% | 35VDC | Low | 0.04 | 1.4 | 4000 | 28.7@2Min | Cylindrical with Vibration Proof | 2 | D | 6.3 X 6.1 | 6.1 | 6.3 | Polar | Tape and Reel | 0.12 | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||||||
ECA-2EM470
Cap Aluminum Lytic 47uF 250V 20% (12.5 X 25mm) Radial 5mm 0.33A 2000h 85°C Bulk Automotive AEC-Q200
|
Bestand
325
Von 0,2726 € bis 0,2791 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 250VDC | 0.33 | 2000 | 715@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 25 | 5 | 25 | 12.5 | Polar | Bulk | 0.18 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEE-FK2A220P-T/R
Cap Aluminum Lytic 22uF 100V 20% (8 X 10.2mm) SMD 0.13A 2000h 105°C Automotive T/R
|
Bestand
795
Von 0,2696 € bis 0,2945 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 100VDC | Low | Low Impedance|Miniaturized | 0.13 | 2000 | 22@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.07 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
10SVPE220M
Cap Aluminum Polymer 220uF 10VDC 20%( 6.3 X 5.9mm) SMD 0.02 Ohm 2.7A 2000h 105°C T/R
|
Bestand
756
Von 0,9011 € bis 2,0536 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 10VDC | Super Low | 0.02 | 2.7 | 2000 | 500@2Min | Cylindrical | 2 | C6 | 6.3 X 5.9 | 5.9 | 6.3 | Polar | Tape and Reel | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FR1V182
Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 35mm) Radial 5mm 3.82A 10000h 105°C Bulk
|
Bestand
100
0,6848 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 35VDC | Low | 3.82 | 10000 | 630@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 35 | 5 | 35 | 16 | Polar | Bulk | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EEU-EB1J100S
Cap Aluminum Lytic 10uF 63V 20% (5 X 11mm) Radial 2mm 0.03A 5000h 105°C Automotive Bag
|
Bestand
2.167
Von 0,0654 € bis 0,0702 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 63VDC | Low | 0.03 | 5000 | 6.3@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | Bag | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||
EEF-SX0D331XE
Cap Aluminum Polymer 330uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.006 Ohm 7.5A 2000h 105°C T/R
|
Bestand
276.995
0,4332 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 2VDC | Low | 0.006 | 7.5 | 2000 | 66@2Min | Flat | 2 | 4.5 | SX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | 0.06 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
EEE-FK1E330UR-T/R
Cap Aluminum Lytic 33uF 25V 20% (5 X 5.8mm) SMD 0.16A 2000h 105°C Automotive T/R
|
Bestand
3.000
Von 0,0923 € bis 0,1166 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 25VDC | Low | 0.16 | 2000 | 8.25@2Min | Cylindrical | 2 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEU-EB2V470
Cap Aluminum Lytic 47uF 350V 20% (16 X 25mm) Radial 7.5mm 0.64A 5000h 105°C Bag
|
Bestand
503
Von 0,4195 € bis 0,4295 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 350VDC | Low | 0.64 | 5000 | 997@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 25 | 7.5 | 25 | 16 | Polar | Bag | 0.2 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
ECE-A1VKS100
Cap Aluminum Lytic 10uF 35V 20% (5 X 5mm) Radial 2mm 0.03A 1000h 85°C Automotive Bag
|
Bestand
6
0,1031 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 35VDC | 0.03 | 1000 | 3.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 5 | 2 | 5 | 5 | Polar | Bag | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECW-FE2J224J
Cap Film 0.22uF 630V PP 5% (17.5 X 7 X 12.5mm) Radial Plastic Rectangular Can 15mm 105°C Ammo
|
Bestand
234
0,1135 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.22uF | 5% | 630VDC | Excellent Frequency Characteristics|Low Loss|Small Size | PP | Plastic Rectangular Can | 2 | Radial | 17.5 X 7 X 12.5 | 15 | 12.5 | Non Polar | Ammo | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
EEE-HB0G101R-Cut Tape
Cap Aluminum Lytic 100uF 4V 20% (5 X 5.8mm) SMD 0.061A 2000h 105°C Automotive T/R
|
Bestand
3.398
Von 0,068 € bis 0,086 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 4VDC | 0.061 | 2000 | 4@2Min | Cylindrical | 2 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | 0.5 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-FP1V101AP-Cut Tape
Cap Aluminum Lytic 100uF 35V 20% (8 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R
|
Bestand
900
Von 0,319 € bis 0,3486 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | Low | 0.08 | Low ESR | 0.85 | 2000 | 35@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEE-1AA470WR
Cap Aluminum Lytic 47uF 10V 20% (5 X 5.4mm) SMD 0.043A 1000h 85°C Automotive T/R
|
Bestand
1.000
0,0481 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 10VDC | 0.043 | 1000 | 4.7@2Min | Cylindrical | 2 | C | 5 X 5.4 | 5.4 | 5 | Polar | Tape and Reel | 0.3 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
ECO-S2GA221EA
Cap Aluminum Lytic 220uF 400V 20% (35 X 30mm) Snap-In 10mm 0.603 Ohm 1.1A 3000h 105°C Bulk
|
Bestand
27
1,8023 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 400VDC | Low | 0.603 | High Ripple Current|Large Can|Low Profile | 1.1 | 3000 | 889.94@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 30 | 10 | 30 | 35 | Polar | Bulk | 15 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
EEE-HB1C470AP
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.8mm) SMD 0.07A 2000h 105°C Automotive T/R
|
Bestand
1.004
Von 0,0873 € bis 0,1459 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 16VDC | 0.07 | 2000 | 7.52@2Min | Cylindrical | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEE-FK1C100R-Cut Tape
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.8mm) SMD 0.09A 2000h 105°C Automotive T/R
|
Bestand
4.000
Von 0,0885 € bis 0,0976 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 16VDC | Low | Low Impedance | 0.09 | 2000 | 3@2Min | Cylindrical | 2 | B | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
ECQ-E12104KF
Cap Film 0.1uF 1250V PET 10%( 31 X 10 X 19.5mm) Radial 27.5mm 105°C Bag
|
Bestand
265
0,4367 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.1uF | 10% | 1250VDC | PET | Radial | 31 X 10 X 19.5 | 27.5 | 19.5(Max) | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ECQ-E6124JF
Cap Film 0.12uF 630V PET 5%( 18.5 X 6.3 X 14.5mm) Radial 15mm 105°C Bag
|
Bestand
4.001
Von 0,2302 € bis 0,3018 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.12uF | 5% | 630VDC | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | PET | 2 | Radial | 18.5 X 6.3 X 14.5 | 15 | 14.5(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | No |