Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Material | Special Features | Ripple Current - (mA) | Number of Capacitors | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECQ-UBAF472V1
Cap Film Suppression Y2/X1 0.0047uF 300VAC PP 20% (15.3 X 5 X 11.5mm) Radial Plastic Rectangular Can 15mm 110°C Bulk
|
Bestand
1.000
0,5976 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.0047uF | 20% | 300VAC | PP | Plastic Rectangular Can | 2 | Radial | Y2/X1 | 15.3 X 5 X 11.5 | 15 | 11.5 | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
6TPE680MI
Cap Tant Polymer 680uF 6.3VDC D4 CASE 20%( 7.3 X 4.3 X 3.8mm) Inward L SMD 7343 0.018 Ohm 105°C T/R
|
Bestand
1.844
Von 0,999 € bis 1,0901 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 680uF | 20% | 6.3VDC | Low | 0.018 | Low ESR | 3.5 | 428.4 | Flat | 2 | Molded | D4 | Inward L | 7.3 X 4.3 X 3.8 | 3.8 | Polar | Tape and Reel | 7343 | 15 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
ECQ-E4274JF
Cap Film 0.27uF 400V PET 5%( 18.5 X 6.5 X 14.3mm) Radial 15mm 105°C Bag
|
Bestand
32.000
Von 0,2757 € bis 0,3971 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.27uF | 5% | 400VDC | Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing|Excellent Electrical Characteristics | PET | 2 | Radial | 18.5 X 6.5 X 14.3 | 15 | 14.3(Max) | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
EEE-FKE101XAP-Cut Tape
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105°C Automotive T/R
|
Bestand
3.555
Von 0,1772 € bis 0,2191 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | Low | 0.28 | 2000 | 25@2Min | Cylindrical | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEU-FR1C681L
Cap Aluminum Lytic 680uF 16V 20% (8 X 15mm) Radial 3.5mm 1.24A 8000h 105°C Bulk
|
Bestand
35
0,173 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 16VDC | Low | 1.24 | 8000 | 108.8@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 15 | 3.5 | 15 | 8 | Polar | Bulk | 0.16 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
ECW-FE2J105PD
Cap Film 1uF 630V PP 5% (31 X 9 X 19mm) Radial Plastic Rectangular Can 27.5mm 105°C Bag
|
Bestand
439
0,6065 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 1uF | 5% | 630VDC | Excellent Frequency Characteristics|Low Loss|Small Size | PP | Plastic Rectangular Can | 2 | Radial | 31 X 9 X 19 | 27.5 | 19 | Non Polar | Bag | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
16SVP39M
Cap Aluminum Polymer 39uF 16VDC 20%( 6.3 X 5.9mm) SMD 0.05 Ohm 1.62A 2000h 105°C T/R
|
Bestand
2.000
0,3897 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 39uF | 20% | 16VDC | Standard | 0.05 | 1.62 | 2000 | 125@2Min | Cylindrical | 2 | C6 | 6.3 X 5.9 | 5.9 | 6.3 | Polar | Tape and Reel | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
ECW-HC3B104JA
Cap Film 0.1uF 1250V PP 5% (20.7 X 13.5 X 20.6mm) Radial 17.5mm 105°C Bulk
|
Bestand
2.200
Von 0,6685 € bis 1,0707 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.1uF | 5% | 1250VDC | PP | Radial | 20.7 X 13.5 X 20.6 | 17.5 | 20.6(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
EEH-ZV1V151V
Cap Aluminum Polymer Hybrid 150uF 35VDC 20%( 8 X 10.5mm) SMD 0.016 Ohm 2.9A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 1,3517 € bis 1,473 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 150uF | 20% | 35VDC | Low | 0.016 | 2.9 | 4000 | 52.5@2Min | Cylindrical | 2 | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | 0.12 | Yes | AEC-Q200 | Yes | Unknown | No | ||||||||||||||||||||
EEE-FK1E330UR
Cap Aluminum Lytic 33uF 25V 20% (5 X 5.8mm) SMD 0.16A 2000h 105°C Automotive T/R
|
Bestand
43.190
0,0757 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 25VDC | Low | 0.16 | 2000 | 8.25@2Min | Cylindrical | 2 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ECW-FA2J104J
Cap Film 0.1uF 630V PP 5% (18.2 X 5.2 X 10.4mm) Radial 15mm 105°C Bulk
|
Bestand
24.780
Von 0,0934 € bis 0,1128 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.1uF | 5% | 630VDC | PP | Radial | 18.2 X 5.2 X 10.4 | 15 | 10.4(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
EEU-FR0J122B
Cap Aluminum Lytic 1200uF 6.3V 20% (10 X 12.5mm) Radial 5mm 1.29A 6000h 105°C Ammo
|
Bestand
3.000
Von 0,1566 € bis 0,2345 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 6.3VDC | Low | 1.29 | 6000 | 75.6@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 12.5 | 5 | 12.5 | 10 | Polar | Ammo | 0.22 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EZP-V70606MTC
Cap Film 60uF 700V PP 10%( 57.5 X 35 X 56mm) Plastic Rectangular Can 52.5mm 0.0062 Ohm 105°C Bulk
|
Bestand
50
Von 12,8154 € bis 13,3786 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 60uF | 10% | 700VDC | 0.0062 | PP | Plastic Rectangular Can | 4 | PC Pin | 57.5 X 35 X 56 | 52.5 | 56 | Non Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EEU-HD1E680B
Cap Aluminum Lytic 68uF 25V 20% (5 X 11mm) Radial 5mm 0.091A 1000h 105°C Automotive Ammo
|
Bestand
1.540
0,0721 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 25VDC | 0.091 | 1000 | 17@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 5 | 11 | 5 | Polar | Ammo | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEV-FK1V471Q-CUT TAPE
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 13.5mm) SMD 1.1A 5000h 105°C Automotive T/R
|
Bestand
299
Von 0,5202 € bis 0,5685 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | Low | 1.1 | 5000 | 164.5@2Min | Cylindrical | 2 | H13 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEE-FK1J121SL
Cap Aluminum Lytic 120uF 63V 20% (10 X 10.2mm) SMD 0.35 Ohm 0.4A 2000h 105°C Automotive T/R
|
Bestand
450
Von 0,1322 € bis 0,1434 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 120uF | 20% | 63VDC | Standard | 0.35 | 0.4 | 2000 | 75.6@2Min | Cylindrical | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | 0.08 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEH-AZF1E271B
Cap Aluminum Polymer Hybrid 270uF 25VDC 20%( 10 X 9.5mm) Radial 5mm 0.02 Ohm 1A 1000h 150°C Automotive Ammo
|
Bestand
1.000
Von 0,287 € bis 0,2904 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 270uF | 20% | 25VDC | Standard | 0.02 | 1 | 1000 | 67.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 10 X 9.5 | 5 | 9.5 | 10 | Polar | Ammo | 0.14 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECA-1HM3R3
Cap Aluminum Lytic 3.3uF 50V 20% (5 X 11mm) Radial 2mm 0.035A 2000h 85°C Automotive Bag
|
Bestand
200
0,0423 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 3.3uF | 20% | 50VDC | 0.035 | 2000 | 3@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2 | 11 | 5 | Polar | Bag | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
1CTQC15173F1
Cap Tant Polymer 150uF 16VDC D2 CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343-20 0.07 Ohm 105°C T/R
|
Bestand
295
Von 0,6712 € bis 0,7233 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 150uF | 20% | 16VDC | Standard | 0.07 | 1.5 | 240 | Flat | 2 | Molded | D2 | Inward L | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | 7343-20 | 15 | No | No | No | No | EAR99 | No | No | ||||||||||||||||
EEE-HA1C100AR
Cap Aluminum Lytic 10uF 16V 20% (4 X 5.4mm) SMD 0.028A 1000h 105°C Automotive T/R
|
Bestand
1.915
Von 0,0944 € bis 0,1395 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 16VDC | 0.028 | 1000 | 3@2Min | Cylindrical | 2 | B | 4 X 5.4 | 5.4 | 4 | Polar | Tape and Reel | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEU-FC1J681L
Cap Aluminum Lytic 680uF 63V 20% (12.5 X 35mm) Radial 5mm 2.265A 5000h 105°C Automotive Bag
|
Bestand
665
Von 0,4309 € bis 0,4513 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 63VDC | Low | Low Impedance | 2.265 | 5000 | 428.4@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 35 | 5 | 35 | 12.5 | Polar | Bag | 0.08 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
ECW-H16182JV
Cap Film 0.0018uF 1600V PP 5% (18 X 7 X 14mm) Radial 15mm 105°C Bulk
|
Bestand
434
Von 0,2706 € bis 0,2956 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.0018uF | 5% | 1600VDC | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating | PP | 2 | Radial | 18 X 7 X 14 | 15 | 14(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EEU-FR1E101B
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11.2mm) Radial 5mm 0.455A 5000h 105°C Ammo
|
Bestand
6.365
0,0875 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | Low | 0.455 | 5000 | 25@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11.2 | 5 | 11.2 | 6.3 | Polar | Ammo | 0.14 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EZP-V70456MTC
Cap Film 45uF 700V PP 10%( 57.5 X 30 X 51mm) Plastic Rectangular Can 52.5mm 0.0079 Ohm 105°C Bulk
|
Bestand
48
9,8347 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 45uF | 10% | 700VDC | 0.0079 | PP | Plastic Rectangular Can | 4 | PC Pin | 57.5 X 30 X 51 | 52.5 | 51 | Non Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
EEU-HD1H101
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.18A 1000h 105°C Bulk Automotive AEC-Q200
|
Bestand
540
Von 0,2137 € bis 0,2138 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | 0.18 | 1000 | 50@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 3.5 | 11.5 | 8 | Polar | Bulk | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |