Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Material | Special Features | Ripple Current - (mA) | Number of Capacitors | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEU-TP1E272B
Cap Aluminum Lytic 2700uF 25V 20% (16 X 25mm) Radial 7.5mm 0.022 Ohm 2.3A 5000h 135°C Automotive Ammo
|
Bestand
250
0,5223 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2700uF | 20% | 25VDC | Low | 0.022 | 2.3 | 5000 | 675@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 25 | 7.5 | 25 | 16 | Polar | Ammo | 0.16 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
ECW-HC3F562JD
Cap Film 0.0056uF 3000V PP 5%( 25.8 X 7.3 X 12mm) Radial 22.5mm 85°C Bag
|
Bestand
90
0,3089 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.0056uF | 5% | 3000VDC | PP | 2 | Radial | 25.8 X 7.3 X 12 | 22.5 | 12(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEF-TX0E331RE
Cap Aluminum Polymer 330uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 5500h 135°C T/R
|
Bestand
3.456
Von 0,959 € bis 1,0895 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 2.5VDC | Low | 0.009 | 6.3 | 5500 | 82.5@2Min | Flat | 2 | TX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | 0.1 | No | No | No | No | EAR99 | No | |||||||||||||||||||
ECA-1HM2R2I
Cap Aluminum Lytic 2.2uF 50V 20% (5 X 11mm) Radial 2.5mm 0.02A 2000h 85°C Ammo Automotive AEC-Q200
|
Bestand
2.000
Von 0,0131 € bis 0,0669 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2.2uF | 20% | 50VDC | 0.02 | 2000 | 3@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 2.5 | 11 | 5 | Polar | Ammo | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEE-HA0J471UP
Cap Aluminum Lytic 470uF 6.3V 20% (8 X 10.2mm) SMD 0.3A 1000h 105°C Automotive T/R
|
Bestand
400
0,1435 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 6.3VDC | 0.3 | 1000 | 29.61@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.35 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEF-TX0E391RE
Cap Aluminum Polymer 390uF 2.5VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.009 Ohm 6.3A 5500h 135°C T/R
|
Bestand
3.500
Von 0,4892 € bis 0,5557 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 390uF | 20% | 2.5VDC | Low | 0.009 | 6.3 | 5500 | 97.5@2Min | Flat | 2 | TX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | 0.1 | No | No | No | No | EAR99 | No | |||||||||||||||||||
ECH-U1C562GX5
Cap Film 0.0056uF 16V PPS 2%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R
|
Bestand
3.319
Von 0,1394 € bis 0,1472 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.0056uF | 2% | 16VDC | PPS | Stacked | 2 X 1.25 X 0.9 | 0.9 | Non Polar | Tape and Reel | 0805 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
4TPF330M9L
Cap Tant Polymer 330uF 4VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-30 0.009 Ohm 105°C T/R
|
Bestand
1.510
Von 0,1704 € bis 0,1907 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 330uF | 20% | 4VDC | Super Low | 0.009 | High Capacitance|Low ESR | 3.9 | 132 | Flat | 2 | Molded | D3L | Inward L | 7.3 X 4.3 X 2.8 | 2.8 | Polar | Tape and Reel | 7343-30 | 10 | No | No | No | No | EAR99 | No | ||||||||||||||||
ECQ-UAAF685TA
Cap Film Suppression X2 6.8uF 275VAC PP 10% (41 X 23 X 37.5mm) Radial Plastic Rectangular Can 37.5mm 110°C Automotive AEC-Q200 Tray
|
Bestand
40
2,8388 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 6.8uF | 10% | 275VAC | PP | Plastic Rectangular Can | 2 | Radial | X2 | 41 X 23 X 37.5 | 37.5 | 37.5 | Non Polar | Tray | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
ECW-FD2J335J
Cap Film 3.3uF 630V PP 5%( 25.3 X 15.3 X 20.7mm) Radial 22.5mm 105°C Bag
|
Bestand
172
0,6863 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 3.3uF | 5% | 630VDC | PP | Plastic Rectangular Can | 2 | Radial | 25.3 X 15.3 X 20.7 | 22.5 | 20.7(Max) | Non Polar | Bag | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ECW-FD2J393KQ
Cap Film 0.039uF 630V PP 10%( 12.6 X 8 X 16mm) Radial 105°C Bag
|
Bestand
6
0,0267 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.039uF | 10% | 630VDC | PP | 2 | Radial | 12.6 X 8 X 16 | 16(Max) | Non Polar | Bag | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
EEU-FC0J222S
Cap Aluminum Lytic 2200uF 6.3V 20% (16 X 15mm) Radial 7.5mm 1.69A 5000h 105°C Automotive Bag
|
Bestand
80
Von 0,2359 € bis 0,237 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 6.3VDC | Low | Low Impedance | 1.69 | 5000 | 138.6@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 15 | 7.5 | 15 | 16 | Polar | Bag | 0.24 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
ECQ-E6105KFB
Cap Film 1uF 630V PET 10%( 31 X 12.5 X 26.9mm) Radial 22.5mm 105°C Bag
|
Bestand
350
Von 0,273 € bis 0,2761 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 1uF | 10% | 630VDC | PET | Radial | 31 X 12.5 X 26.9 | 22.5 | 26.9(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
EEU-TP1V471
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 20mm) Radial 5mm 0.038 Ohm 1.86A 4000h 135°C Automotive Bag
|
Bestand
525
Von 0,7027 € bis 0,7712 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | Low | 0.038 | 1.86 | 4000 | 164.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 12.5 X 20 | 5 | 20 | 12.5 | Polar | Bag | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEH-ZT1V391UP
Cap Aluminum Polymer Hybrid 390uF 35VDC 20%( 10 X 10.2mm) SMD 0.016 Ohm 3.5A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
800
Von 0,8524 € bis 0,9393 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 390uF | 20% | 35VDC | Low | 0.016 | 3.5 | 4000 | 136.5@2Min | Cylindrical | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | 0.12 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEF-KZ0D561RE
Cap Aluminum Polymer 560uF 2VDC 20%( 7.3 X 4.3 X 2.2mm) SMD 0.009 Ohm 6.3A 5500h 125°C T/R
|
Bestand
3.000
Von 0,5084 € bis 0,5775 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 2VDC | Low | 0.009 | 6.3 | 5500 | 112@2Min | Flat | 2 | KZ | 7.3 X 4.3 X 2.2 | 2.2 | Polar | Tape and Reel | 0.1 | No | No | No | No | EAR99 | No | |||||||||||||||||||
ECA-2CHG010
Cap Aluminum Lytic 1uF 160V 20% (6.3 X 11.2mm) Radial 2.5mm 0.017A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
3.539
0,0316 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1uF | 20% | 160VDC | 0.017 | 2000 | 19.6@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11.2 | 2.5 | 11.2 | 6.3 | Polar | Bulk | 0.15 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEE-TKE102UAM
Cap Aluminum Lytic 1000uF 25V 20% (16 X 16.5mm) SMD 0.08 Ohm 1.1A 2000h 125°C Automotive T/R
|
Bestand
1
1,5337 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 25VDC | Standard | 0.08 | 1.1 | 2000 | 250@2Min | Cylindrical | 2 | J16 | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | 0.18 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
ECW-F4244JL
Cap Film 0.24uF 400V PP 5%( 18 X 8.3 X 13mm) Radial 15mm 105°C Bag
|
Bestand
250
0,5488 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.24uF | 5% | 400VDC | PP | Radial | 18 X 8.3 X 13 | 15 | 13(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
ECQ-UAAV224RA
Cap Film Suppression X2 0.22uF 310VAC PP 20% (26 X 7 X 14mm) Radial Plastic Rectangular Can 22.5mm 110°C Automotive AEC-Q200 Bulk
|
Bestand
1.000
0,033 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Interference Suppression | 0.22uF | 20% | 310VAC | PP | Plastic Rectangular Can | 2 | Radial | X2 | 26 X 7 X 14 | 22.5 | 14 | Non Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||
ECW-H16392JV
Cap Film 0.0039uF 1600V PP 5%( 18 X 7 X 14mm) Radial 15mm 105°C Bag
|
Bestand
200
0,392 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.0039uF | 5% | 1600VDC | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating | PP | 2 | Radial | 18 X 7 X 14 | 15 | 14(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
6SVP470MX
Cap Aluminum Polymer 470uF 6.3VDC 20%( 10 X 7.9mm) SMD 0.025 Ohm 3.7A 2000h 105°C T/R
|
Bestand
97
0,4645 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 6.3VDC | Standard | 0.025 | 3.7 | 2000 | 592@2Min | Cylindrical | 2 | F8 | 10 X 7.9 | 7.9 | 10 | Polar | Tape and Reel | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||
ECA-1CHG470
Cap Aluminum Lytic 47uF 16V 20% Radial 105°C Automotive AEC-Q200 Bulk
|
Bestand
2.062
0,0304 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 16VDC | 7.52@2Min | Aluminum Cylindrical Can | 2 | Radial | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
EEE-TP1A331AP
Cap Aluminum Lytic 330uF 10V 20% (10 X 10.2mm) SMD 0.15 Ohm 0.5A 3000h 125°C Automotive T/R
|
Bestand
4
0,2672 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 10VDC | Low | 0.15 | Low ESR | 0.5 | 3000 | 33@2Min | Cylindrical | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | 0.3 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEU-HD1H100B
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 5mm 0.039A 1000h 105°C Automotive Ammo
|
Bestand
1.906
Von 0,1009 € bis 0,1025 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 50VDC | 0.039 | 1000 | 5@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 11 | 5 | 11 | 5 | Polar | Ammo | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |