Panasonic Industry Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEU-FR1H331L
Cap Aluminum Lytic 330uF 50V 20% (10 X 25mm) Radial 5mm 2.15A 10000h 105°C Bulk
|
Bestand
128
0,3333 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 2.15 | 165@2Min | 5 | 0.1 | Radial | 10000 | 10 X 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
EEU-FR1H470
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11.2mm) Radial 2.5mm 0.405A 5000h 105°C Bulk
|
Bestand
902
0,0959 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 0.405 | 23.5@2Min | 2.5 | 0.1 | Radial | 5000 | 6.3 X 11.2 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
EEU-FR1H271
Cap Aluminum Lytic 270uF 50V 20% (10 X 20mm) Radial 5mm 1.89A 10000h 105°C Bulk
|
Bestand
62
0,3208 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 270uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 1.89 | 135@2Min | 5 | 0.1 | Radial | 10000 | Low ESR | 0.65 | 10 X 20 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
EEU-FR1H471B
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 2.26A 10000h 105°C Ammo
|
Bestand
20.500
Von 0,3954 € bis 0,467 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 2.26 | 235@2Min | 5 | 0.1 | Radial | 10000 | 12.5 X 20 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
EEU-FR1J101LB
Cap Aluminum Lytic 100uF 63V 20% (8 X 15mm) Radial 5mm 0.741A 8000h 105°C Ammo
|
Bestand
1.400
0,1759 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 0.741 | 63@2Min | 5 | 0.09 | Radial | 8000 | Low ESR | 8 X 15 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
EEU-FR1J101B
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 0.761A 6000h 105°C Ammo
|
Bestand
31.000
0,1307 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 0.761 | 63@2Min | 5 | 0.09 | Radial | 6000 | Low ESR | 0.65 | 10 X 12.5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
EEU-FR1J180B
Cap Aluminum Lytic 18uF 63V 20% (5 X 11mm) Radial 5mm 0.175A 5000h 105°C Ammo
|
Bestand
12
0,0602 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 18uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 0.175 | 11.34@2Min | 5 | 0.09 | Radial | 5000 | 5 X 11 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
EEU-FR1J221LB
Cap Aluminum Lytic 220uF 63V 20% (10 X 25mm) Radial 5mm 1.5A 10000h 105°C Ammo
|
Bestand
2.000
0,3395 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 1.5 | 138.6@2Min | 5 | 0.09 | Radial | 10000 | 10 X 25 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
EEU-FR1J470
Cap Aluminum Lytic 47uF 63V 20% (6.3 X 11.2mm) Radial 2.5mm 0.284A 5000h 105°C Bulk
|
Bestand
1
0,3805 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 0.284 | 29.61@2Min | 2.5 | 0.09 | Radial | 5000 | Low ESR | 0.55 | 6.3 X 11.2 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
EEU-FR1J561SB
Cap Aluminum Lytic 560uF 63V 20% (16 X 20mm) Radial 7.5mm 2.153A 10000h 105°C Ammo
|
Bestand
250
Von 0,6219 € bis 0,2773 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 560uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 2.153 | 352.8@2Min | 7.5 | 0.09 | Radial | 10000 | Low ESR | 0.85 | 16 X 20 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
4TPB330ML
Cap Tant Polymer 330uF 4VDC D3L CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343 0.04 Ohm 105°C T/R
|
Bestand
1
0,9043 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 330uF | 4VDC | 20% | 0.04 | Standard | Flat | 2 | 132 | 10 | Inward L | Molded | D3L | 7343 | 7.3 X 4.3 X 2.8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||
ECA-2VHG220B
Cap Aluminum Lytic 22uF 350V 20% (12.5 X 20mm) Radial 5mm 0.13A 2000h 105°C Automotive Ammo
|
Bestand
1.000
0,3991 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 350VDC | 20% | Aluminum Cylindrical Can | 0.13 | 472@2Min | 5 | 0.2 | Radial | 2000 | 12.5 X 20 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
ECA-2WHG100
Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 5mm 0.075A 2000h 105°C Automotive Bag
|
Bestand
2.210
0,4418 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.075 | 280@2Min | 5 | 0.24 | Radial | 2000 | 0.65 | 12.5 X 20 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
ECA-2WHG010
Cap Aluminum Lytic 1uF 450V 20% (8 X 11.5mm) Radial 3.5mm 0.018A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
176
Von 0,1663 € bis 0,3725 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.018 | 37@2Min | 3.5 | 0.24 | Radial | 2000 | 8 X 11.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
ECA-2WHG4R7
Cap Aluminum Lytic 4.7uF 450V 20% (10 X 20mm) Radial 5mm 0.049A 2000h 105°C Bag Automotive AEC-Q200
|
Bestand
212
0,1639 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 4.7uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.049 | 136.9@2Min | 5 | 0.24 | Radial | 2000 | 10 X 20 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
ECA-2WHG3R3
Cap Aluminum Lytic 3.3uF 450V 20% (10 X 16mm) Radial 5mm 0.041A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
5.200
0,118 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 3.3uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.041 | 99.1@2Min | 5 | 0.24 | Radial | 2000 | 10 X 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
ECA-2WM010
Cap Aluminum Lytic 1uF 450V 20% (8 X 11.5mm) Radial 3.5mm 0.037A 2000h 85°C Bulk Automotive AEC-Q200
|
Bestand
18.900
0,0676 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.037 | 37@2Min | 3.5 | 0.2 | Radial | 2000 | 8 X 11.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
ECA-2WM100
Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 5mm 0.13A 2000h 85°C Automotive Bag
|
Bestand
3.000
0,2796 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.13 | 280@2Min | 5 | 0.2 | Radial | 2000 | 12.5 X 20 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
ECA-2WM2R2
Cap Aluminum Lytic 2.2uF 450V 20% (10 X 12.5mm) Radial 5mm 0.044A 2000h 85°C Bulk Automotive AEC-Q200
|
Bestand
206
0,1824 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2.2uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.044 | 69.4@2Min | 5 | 0.2 | Radial | 2000 | 10 X 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
ECA-2WM330
Cap Aluminum Lytic 33uF 450V 20% (16 X 31.5mm) Radial 7.5mm 0.285A 2000h 85°C Bag Automotive AEC-Q200
|
Bestand
159
0,6835 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.285 | 901@2Min | 7.5 | 0.2 | Radial | 2000 | Small Size | 0.85 | 16 X 31.5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||
ECE-A0GKS101
Cap Aluminum Lytic 100uF 4V 20% (5 X 5mm) Radial 2mm 0.061A 1000h 85°C Automotive Bag
|
Bestand
6
0,2426 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 4VDC | 20% | Aluminum Cylindrical Can | 0.061 | 4@2Min | 2 | 0.35 | Radial | 1000 | 5 X 5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
ECE-A0JKA220
Cap Aluminum Lytic 22uF 6.3V 20% Radial 1000h 85°C Automotive AEC-Q200 Bulk
|
Bestand
2.333
0,0335 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 6.3VDC | 20% | Aluminum Cylindrical Can | 3@2Min | Radial | 1000 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
ECE-A1AN470U
Cap Aluminum Lytic 47uF 10V 20% (5 X 11mm) Radial 2mm 0.09A 2000h 85°C Automotive Bag
|
Bestand
2.269
Von 0,0359 € bis 0,0368 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 10VDC | 20% | Aluminum Cylindrical Can | 0.09 | 17.1@5Min | 2 | 0.25 | Radial | 2000 | 5 X 11 | Non Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||
ECE-A1AN470UB
Cap Aluminum Lytic 47uF 10V 20% (5 X 11mm) Radial 5mm 0.09A 2000h 85°C Ammo Automotive AEC-Q200
|
Bestand
4.440
0,0398 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 10VDC | 20% | Aluminum Cylindrical Can | 0.09 | 17.1@5Min | 5 | 0.25 | Radial | 2000 | 5 X 11 | Non Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||
ECE-A1CKA101
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7mm) Radial 2.5mm 0.091A 1000h 85°C Automotive Bag
|
Bestand
5.394
0,0509 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.091 | 16@2Min | 2.5 | 0.16 | Radial | 1000 | 0.5 | 6.3 X 7 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |