Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEH-ZT1V271P
Cap Aluminum Polymer 270uF 35VDC 20%( 10 X 10.2mm) SMD 0.016 Ohm 3.5A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
995
Von 1,5071 € bis 1,6781 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 270uF | 35VDC | 20% | 0.016 | Standard | Cylindrical | 3.5 | 94.5@2Min | 0.12 | 4000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-FP1V101AP-Cut Tape
Cap Aluminum Lytic 100uF 35V 20% (8 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R
|
Bestand
900
Von 0,3137 € bis 0,3257 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | 0.08 | Low | Cylindrical | 0.85 | 35@2Min | 0.12 | 2000 | Low ESR | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEV-TG1E471Q
Cap Aluminum Lytic 470uF 25V 20% (12.5 X 13.5mm) SMD 0.12 Ohm 0.8A 2000h 125°C Automotive T/R
|
Bestand
4
0,8742 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | 0.12 | Low | Cylindrical | 0.8 | 117.5@2Min | 0.18 | 2000 | Low ESR | 2 | H13 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEV-TG1E102M
Cap Aluminum Lytic 1000uF 25V 20% (18 X 16.5mm) SMD 0.075 Ohm 1.3A 2000h 125°C Automotive T/R
|
Bestand
3
0,7198 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 25VDC | 20% | 0.075 | Low | Cylindrical | 1.3 | 250@2Min | 0.18 | 2000 | Low ESR | 2 | K16 | 18 X 16.5 | 16.5 | 18 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEU-HD1E102B
Cap Aluminum Lytic 1000uF 25V 20% (10 X 16mm) Radial 5mm 0.68A 2000h 105°C Automotive Ammo
|
Bestand
373
Von 0,4346 € bis 0,4562 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.68 | 250@2Min | 5 | 0.16 | Radial | 2000 | 2 | 10 X 16 | 16 | 10 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEU-FS1J331L
Cap Aluminum Lytic 330uF 63V 20% (10 X 25mm) Radial 5mm 1.5A 10000h 105°C Bag
|
Bestand
4.425
Von 0,3102 € bis 0,3635 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 1.5 | 207.9@2Min | 5 | 0.09 | Radial | 10000 | 2 | 10 X 25 | 25 | 10 | Polar | Bag | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||
EEU-FR1J820
Cap Aluminum Lytic 82uF 63V 20% (8 X 11.5mm) Radial 3.5mm 0.566A 6000h 105°C Bulk
|
Bestand
70
0,104 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 82uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 0.566 | 51.66@2Min | 3.5 | 0.09 | Radial | 6000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FM1A681
Cap Aluminum Lytic 680uF 10V 20% (10 X 12.5mm) Radial 5mm 1.29A 4000h 105°C Bulk
|
Bestand
195
Von 0,1458 € bis 0,4898 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 680uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 1.29 | 68@2Min | 5 | 0.19 | Radial | 4000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEU-FK1E222L
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 30mm) Radial 5mm 2.72A 5000h 105°C Automotive Bag
|
Bestand
850
0,7209 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 2200uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 2.72 | 550@2Min | 5 | 0.16 | Radial | 5000 | 2 | 12.5 X 30 | 30 | 12.5 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEU-FC2A330L
Cap Aluminum Lytic 33uF 100V 20% (8 X 15mm) Radial 3.5mm 0.34A 2000h 105°C Automotive Bag
|
Bestand
54
0,2561 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 0.34 | 33@2Min | 3.5 | 0.07 | Radial | 2000 | Low Impedance | 2 | 8 X 15 | 15 | 8 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEU-FC0J331S
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 0.29A 1000h 105°C Automotive Bag
|
Bestand
50
0,0552 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 6.3VDC | 20% | Low | Aluminum Cylindrical Can | 0.29 | 20.79@2Min | 2.5 | 0.22 | Radial | 1000 | Low Impedance | 2 | 6.3 X 11.2 | 11.2 | 6.3 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEU-FC0J152
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 20mm) Radial 5mm 1.22A 3000h 105°C Automotive Bag
|
Bestand
1.600
Von 0,1769 € bis 0,1824 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1500uF | 6.3VDC | 20% | Low | Aluminum Cylindrical Can | 1.22 | 94.5@2Min | 5 | 0.22 | Radial | 3000 | Low Impedance | 2 | 10 X 20 | 20 | 10 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEU-EE2D680
Cap Aluminum Lytic 68uF 200V 20% (12.5 X 25mm) Radial 5mm 1.33A 10000h 105°C
|
Bestand
100
0,4878 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 68uF | 200VDC | 20% | Low | Aluminum Cylindrical Can | 1.33 | 91.6@2Min | 5 | 0.15 | Radial | 10000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EEU-EB1A471
Cap Aluminum Lytic 470uF 10V 20% (8 X 15mm) Radial 3.5mm 0.278A 10000h 105°C Automotive Bag
|
Bestand
800
0,1051 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 0.278 | 47@2Min | 3.5 | 0.3 | Radial | 10000 | 2 | 8 X 15 | 15 | 8 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||
EEE-HD2A100P
Cap Aluminum Lytic 10uF 100V 20% (8 X 10.2mm) SMD 0.055A 5000h 105°C Automotive T/R
|
Bestand
11
0,1951 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 100VDC | 20% | Cylindrical | 0.055 | 10@2Min | 0.18 | 5000 | High Temperature | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEE-HA0J331AP
Cap Aluminum Lytic 330uF 6.3V 20% (8 X 10.2mm) SMD 0.23A 1000h 105°C Automotive T/R
|
Bestand
410
0,1091 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 6.3VDC | 20% | Cylindrical | 0.23 | 20.79@2Min | 0.35 | 1000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EEE-FPV100UAR
Cap Aluminum Lytic 10uF 35V 20% (4 X 5.8mm) SMD 0.85 Ohm 0.16A 2000h 105°C Automotive T/R
|
Bestand
22.000
0,0315 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 35VDC | 20% | 0.85 | Low | Cylindrical | 0.16 | 3.5@2Min | 0.12 | 2000 | 2 | B | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEE-FP1A151AP
Cap Aluminum Lytic 150uF 10V 20% (6.3 X 5.8mm) SMD 0.26 Ohm 0.3A 2000h 105°C Automotive T/R
|
Bestand
1.000
0,0987 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 150uF | 10VDC | 20% | 0.26 | Low | Cylindrical | 0.3 | 15@2Min | 0.19 | 2000 | Low ESR | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEE-FKC221XAP
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105°C Automotive T/R
|
Bestand
24.340
0,1327 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 16VDC | 20% | Low | Cylindrical | 0.28 | 35.2@2Min | 0.16 | 2000 | Low Impedance | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEF-JX0D471RB
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 10.2A 3000h 125°C T/R
|
Bestand
3.500
Von 0,8476 € bis 1,2954 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 470uF | 2VDC | 20% | 0.003 | Low | Flat | 10.2 | 94@2Min | 0.1 | 3000 | 2 | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||
EEE-FP1E471AP-Cut Tape
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 0.06 Ohm 1.19A 2000h 105°C Automotive T/R
|
Bestand
499
Von 0,3813 € bis 0,4004 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | 0.06 | Low | Cylindrical | 1.19 | 117.5@2Min | 0.14 | 2000 | Low ESR | 2 | 10.5 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
EEE-FT1H331AP-Cut Tape
Cap Aluminum Lytic 330uF 50V 20% (10 X 10.2mm) SMD 0.12 Ohm 0.9A 2000h 105°C Automotive T/R
|
Bestand
500
Von 0,8576 € bis 0,9777 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 50VDC | 20% | 0.12 | Low | Cylindrical | 0.9 | 165@2Min | 0.1 | 2000 | Low ESR | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | Unknown | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
EEE-TG1C101P-Cut Tape
Cap Aluminum Lytic 100uF 16V 20% (8 X 10.2mm) SMD 0.5 Ohm 0.197A 2000h 125°C Automotive T/R
|
Bestand
1.000
Von 0,343 € bis 0,3602 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 16VDC | 20% | 0.5 | Low | Cylindrical | 0.197 | 16@2Min | 0.23 | 2000 | Low ESR | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEEFNA331XUP|EEE-FN Series
Cap Aluminum Lytic 330uF 10V 20% (6.3 X 8mm) SMD 0.34 Ohm 0.28A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
182
0,1299 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 10VDC | 20% | 0.34 | Standard | Cylindrical | 0.28 | 33@2Min | 0.19 | 2000 | 2 | D8 | 6.3 X 8 | 8 | 6.3 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEEFNE151XUP|EEE-FN Series
Cap Aluminum Lytic 150uF 25V 20% (6.3 X 8mm) SMD 0.34 Ohm 0.28A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
3.600
Von 0,1347 € bis 0,1364 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 150uF | 25VDC | 20% | 0.34 | Standard | Cylindrical | 0.28 | 37.5@2Min | 0.14 | 2000 | 2 | D8 | 6.3 X 8 | 8 | 6.3 | Polar | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |