Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Material | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECW-U1224KC9
Cap Film 0.22uF 100V PEN 10%( 7.1 X 5 X 2.4mm) Stacked 125°C T/R
|
Bestand
1.323
0,7267 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | AC Filter | 0.22uF | 10% | 100VDC | PEN | Stacked | 2820 | 7.1 X 5 X 2.4 | 2.4 | Non Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ECW-U1334KC9
Cap Film 0.33uF 100V PEN 10%( 7.1 X 5 X 3.5mm) Stacked 125°C T/R
|
Bestand
7
0,8206 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | AC Filter | 0.33uF | 10% | 100VDC | PEN | Stacked | 2820 | 7.1 X 5 X 3.5 | 3.5 | Non Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ECW-U1564KCV
Cap Film 0.56uF 100V PEN 10%( 9.8 X 6.3 X 3mm) Stacked 125°C T/R
|
Bestand
815
Von 1,0306 € bis 1,0425 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | AC Filter | 0.56uF | 10% | 100VDC | PEN | Stacked | 3925 | 9.8 X 6.3 X 3 | 3 | Non Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ECW-U1562JX5
Cap Film 0.0056uF 100V PEN 5%( 3.2 X 2.5 X 1.5mm) Stacked 105°C T/R
|
Bestand
1.990
0,1428 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.0056uF | 5% | 100VDC | PEN | Stacked | 1210 | 3.2 X 2.5 X 1.5 | 1.5 | Non Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
ECW-U1473JC9
Cap Film 0.047uF 100V PEN 5%( 4.8 X 3.3 X 2mm) Stacked 125°C T/R
|
Bestand
161
0,3228 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | AC Filter | 0.047uF | 5% | 100VDC | PEN | Stacked | 1913 | 4.8 X 3.3 X 2 | 2 | Non Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ECW-U1823JC9
Cap Film 0.082uF 100V PEN 5%( 4.8 X 3.3 X 2.8mm) Stacked 125°C T/R
|
Bestand
2.000
Von 0,5119 € bis 0,5375 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | AC Filter | 0.082uF | 5% | 100VDC | PEN | Stacked | 1913 | 4.8 X 3.3 X 2.8 | 2.8 | Non Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ECW-U2103JC9
Cap Film 0.01uF 250V PEN 5%( 4.8 X 3.3 X 1.4mm) Stacked 125°C T/R
|
Bestand
117
Von 0,5579 € bis 1,0579 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | AC Filter | 0.01uF | 5% | 250VDC | PEN | Stacked | 1913 | 4.8 X 3.3 X 1.4 | 1.4 | Non Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ECW-U2154KCV
Cap Film 0.15uF 250V PEN 10%( 7.1 X 6.3 X 3.5mm) Stacked 125°C T/R
|
Bestand
676
Von 1,0974 € bis 1,2126 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.15uF | 10% | 250VDC | PEN | Stacked | 2825 | 7.1 X 6.3 X 3.5 | 3.5 | Non Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ECW-U2223JC9
Cap Film 0.022uF 250V PEN 5%( 4.8 X 3.3 X 2mm) Stacked 125°C T/R
|
Bestand
10
0,2679 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | AC Filter | 0.022uF | 5% | 250VDC | PEN | Stacked | 1913 | 4.8 X 3.3 X 2 | 2 | Non Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEV-EB2D220SQ
Cap Aluminum Lytic 22uF 200V 20% (12.5 X 16.5mm) SMD 0.47A 5000h 105°C T/R
|
Bestand
1.576
0,6988 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 200VDC | 0.47 | 274@2Min | Cylindrical | 5000 | 2 | 0.15 | H16 | 12.5 X 16.5 | 16.5 | 12.5 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
EEU-TP1V221L
Cap Aluminum Lytic 220uF 35V 20% (8 X 20mm) Radial 3.5mm 0.067 Ohm 0.76A 2000h 135°C Automotive Bag
|
Bestand
400
0,4351 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | 0.067 | 0.76 | 77@2Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 0.12 | Radial | 8 X 20 | 20 | 8 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEU-HD1H102B
Cap Aluminum Lytic 1000uF 50V 20% (12.5 X 25mm) Radial 5mm 0.95A 2000h 105°C Automotive Ammo
|
Bestand
500
Von 1,1773 € bis 1,22 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 50VDC | 0.95 | 500@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.12 | Radial | 12.5 X 25 | 25 | 12.5 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEU-FR1V122B
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 25mm) Radial 5mm 3.19A 10000h 105°C Ammo
|
Bestand
1.000
0,4116 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 35VDC | Low | 3.19 | 420@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.14 | Radial | 12.5 X 25 | Low ESR | 25 | 12.5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
EEU-FR1E471L
Cap Aluminum Lytic 470uF 25V 20% (8 X 20mm) Radial 3.5mm 1.56A 9000h 105°C Bulk
|
Bestand
1.200
Von 0,2085 € bis 0,2304 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | 1.56 | 117.5@2Min | Aluminum Cylindrical Can | 9000 | 3.5 | 2 | 0.14 | Radial | 8 X 20 | 20 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
EEH-ZC1K470P
Cap Aluminum Polymer Hybrid 47uF 80VDC 20%( 10 X 10.2mm) SMD 0.036 Ohm 1.36A 4000h 125°C Automotive T/R
|
Bestand
7.500
0,4737 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 20% | 80VDC | Low | 0.036 | 1.36 | 37.6@2Min | Cylindrical | 4000 | 2 | 0.08 | G | 10 X 10.2 | High Ripple Current|High Withstand Voltage|Low ESR|Low Leakage Current | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEE-TG2A220UP
Cap Aluminum Lytic 22uF 100V 20% (8 X 10.2mm) SMD 1.3 Ohm 0.07A 2000h 125°C Automotive T/R
|
Bestand
6.500
0,2628 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 100VDC | Low | 1.3 | 0.07 | 22@2Min | Cylindrical | 2000 | 2 | 0.1 | F | 8 X 10.2 | Low ESR | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEE-HP1C100R
Cap Aluminum Lytic 10uF 16V 20% (5 X 5.8mm) SMD 0.025A 2000h 105°C Automotive T/R
|
Bestand
20.970
0,0974 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 16VDC | 0.025 | 6@2Min | Cylindrical | 2000 | 2 | 0.32 | C | 5 X 5.8 | 5.8 | 5 | Non Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EEE-HD1H101P
Cap Aluminum Lytic 100uF 50V 20% (10 X 10.2mm) SMD 0.094A 5000h 105°C Automotive T/R
|
Bestand
5.500
0,2457 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | 0.094 | 50@2Min | Cylindrical | 5000 | 2 | 0.14 | G | 10 X 10.2 | High Temperature | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEE-HBC471UAP
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.2mm) SMD 0.24A 2000h 105°C Automotive T/R
|
Bestand
335
0,2291 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | 0.24 | 75.2@2Min | Cylindrical | 2000 | 2 | 0.4 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-HB1H1R0R
Cap Aluminum Lytic 1uF 50V 20% (4 X 5.8mm) SMD 0.01A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
3.599
0,058 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1uF | 20% | 50VDC | 0.01 | 3@2Min | Cylindrical | 2000 | 2 | 0.12 | B | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-HAH470XAP
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.7mm) SMD 0.063A 1000h 105°C Automotive T/R
|
Bestand
3.600
0,1158 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | 0.063 | 23.5@2Min | Cylindrical | 1000 | 2 | 0.14 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EEE-HA1H330P
Cap Aluminum Lytic 33uF 50V 20% (8 X 10.2mm) SMD 0.091A 1000h 105°C Automotive T/R
|
Bestand
3
0,0965 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 50VDC | 0.091 | 16.5@2Min | Cylindrical | 1000 | 2 | 0.12 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-FT1H331AP
Cap Aluminum Lytic 330uF 50V 20% (10 X 10.2mm) SMD 0.12 Ohm 0.9A 2000h 105°C Automotive T/R
|
Bestand
34.002
0,4452 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 50VDC | Low | 0.12 | 0.9 | 165@2Min | Cylindrical | 2000 | 2 | 0.1 | G | 10 X 10.2 | Low ESR | 10.2 | 10 | Polar | Tape and Reel | Unknown | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
EEE-FT1E220AR
Cap Aluminum Lytic 22uF 25V 20% (4 X 5.8mm) SMD 0.85 Ohm 0.16A 2000h 105°C Automotive T/R
|
Bestand
10.000
0,038 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 25VDC | Low | 0.85 | 0.16 | 5.5@2Min | Cylindrical | 2000 | 2 | 0.14 | B | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEE-FT1E821AP
Cap Aluminum Lytic 820uF 25V 20% (10 X 10.2mm) SMD 0.06 Ohm 1.19A 2000h 105°C Automotive T/R
|
Bestand
5.500
Von 0,318 € bis 0,3546 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 25VDC | Low | 0.06 | 1.19 | 205@2Min | Cylindrical | 2000 | 2 | 0.14 | G | 10 X 10.2 | Low ESR | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |