Panasonic Industry Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Material | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EEE-TC1E331P
Cap Aluminum Lytic 330uF 25V 20% (10 X 10.2mm) SMD 0.15 Ohm 0.75A 3000h 125°C Automotive T/R
|
Bestand
1
0,2313 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 25VDC | 20% | 0.15 | Low | Cylindrical | 0.75 | 82.5@2Min | 0.18 | 3000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEE-TG1A221P
Cap Aluminum Lytic 220uF 10V 20% (8 X 10.2mm) SMD 0.5 Ohm 0.197A 2000h 125°C Automotive T/R
|
Bestand
9.000
0,153 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 10VDC | 20% | 0.5 | Low | Cylindrical | 0.197 | 22@2Min | 0.3 | 2000 | Low ESR | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEE-TG1H330UP
Cap Aluminum Lytic 33uF 50V 20% (8 X 6.2mm) SMD 1.6 Ohm 0.08A 1000h 125°C Automotive T/R
|
Bestand
795
Von 0,2568 € bis 0,8056 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 50VDC | 20% | 1.6 | Low | Cylindrical | 0.08 | 16.5@2Min | 0.14 | 1000 | Low ESR | 2 | E | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEE-TG1J101UP
Cap Aluminum Lytic 100uF 63V 20% (10 X 10.2mm) SMD 0.8 Ohm 0.15A 2000h 125°C Automotive T/R
|
Bestand
6.000
Von 0,3477 € bis 0,3677 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 63VDC | 20% | 0.8 | Low | Cylindrical | 0.15 | 63@2Min | 0.12 | 2000 | Low ESR | 2 | 10.5 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||
EEE-TK1H681AM
Cap Aluminum Lytic 680uF 50V 20% (18 X 16.5mm) SMD 0.14 Ohm 0.95A 2000h 125°C Automotive T/R
|
Bestand
9
0,1801 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 680uF | 50VDC | 20% | 0.14 | Standard | Cylindrical | 0.95 | 340@2Min | 0.14 | 2000 | 2 | K16 | 18 X 16.5 | 16.5 | 18 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEE-TKE102UAM
Cap Aluminum Lytic 1000uF 25V 20% (16 X 16.5mm) SMD 0.08 Ohm 1.1A 2000h 125°C Automotive T/R
|
Bestand
1
1,5122 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 25VDC | 20% | 0.08 | Standard | Cylindrical | 1.1 | 250@2Min | 0.18 | 2000 | 2 | J16 | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEE-TPC101XAP
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7.7mm) SMD 0.45 Ohm 0.197A 2000h 125°C Automotive T/R
|
Bestand
108
0,18 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 16VDC | 20% | 0.45 | Low | Cylindrical | 0.197 | 16@2Min | 0.23 | 2000 | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEH-ZC1H680P
Cap Aluminum Polymer Hybrid 68uF 50VDC 20%( 8 X 10.2mm) SMD 0.03 Ohm 1.25A 4000h 125°C Automotive T/R
|
Bestand
1.500
Von 0,5201 € bis 0,585 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 68uF | 50VDC | 20% | 0.03 | Low | Cylindrical | 1.25 | 34@2Min | 0.1 | 4000 | High Ripple Current|High Withstand Voltage|Low ESR|Low Leakage Current | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEE-HBC220UAR
Cap Aluminum Lytic 22uF 16V 20% (4 X 5.8mm) SMD 0.0295A 2000h 105°C Automotive T/R
|
Bestand
1.850
Von 0,0928 € bis 0,1512 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 16VDC | 20% | Cylindrical | 0.0295 | 3.52@2Min | 0.26 | 2000 | 2 | B | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-HBA101UAP
Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.8mm) SMD 0.071A 2000h 105°C Automotive T/R
|
Bestand
9.000
Von 0,121 € bis 0,1422 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 10VDC | 20% | Cylindrical | 0.071 | 10@2Min | 0.3 | 2000 | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEE-HB1V100AR
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.8mm) SMD 0.028A 2000h 105°C Automotive T/R
|
Bestand
369
0,0641 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 35VDC | 20% | Cylindrical | 0.028 | 3.5@2Min | 0.12 | 2000 | 2 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEE-HA1V221AP
Cap Aluminum Lytic 220uF 35V 20% (10 X 10.2mm) SMD 0.21A 1000h 105°C Automotive T/R
|
Bestand
75
0,1799 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Cylindrical | 0.21 | 77@2Min | 0.14 | 1000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EEE-HA1A471UP
Cap Aluminum Lytic 470uF 10V 20% (8 X 10.2mm) SMD 0.2A 1000h 105°C Automotive T/R
|
Bestand
2.000
0,164 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 470uF | 10VDC | 20% | Cylindrical | 0.2 | 47@2Min | 0.26 | 1000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
EEE-FT1V331AP
Cap Aluminum Lytic 330uF 35V 20% (8 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R
|
Bestand
150
Von 0,4354 € bis 0,919 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 35VDC | 20% | 0.08 | Low | Cylindrical | 0.85 | 115.5@2Min | 0.12 | 2000 | Low ESR | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEE-FT1E680AR
Cap Aluminum Lytic 68uF 25V 20% (5 X 5.8mm) SMD 0.36 Ohm 0.24A 2000h 105°C Automotive T/R
|
Bestand
3.000
Von 0,0995 € bis 0,1006 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 68uF | 25VDC | 20% | 0.36 | Low | Cylindrical | 0.24 | 17@2Min | 0.14 | 2000 | 2 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEE-FT1E330AR
Cap Aluminum Lytic 33uF 25V 20% (4 X 5.8mm) SMD 0.85 Ohm 0.16A 2000h 105°C Automotive T/R
|
Bestand
1
0,088 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 25VDC | 20% | 0.85 | Low | Cylindrical | 0.16 | 8.25@2Min | 0.14 | 2000 | 2 | B | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEE-FP0J152AP
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10.2mm) SMD 0.06 Ohm 1.19A 2000h 105°C Automotive T/R
|
Bestand
1.000
0,3217 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1500uF | 6.3VDC | 20% | 0.06 | Low | Cylindrical | 1.19 | 94.5@2Min | 0.26 | 2000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||
EEE-FK1J680P
Cap Aluminum Lytic 68uF 63V 20% (8 X 10.2mm) SMD 2000h 105°C Automotive AEC-Q200 T/R
|
Bestand
20
0,1911 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 68uF | 63VDC | 20% | Low | Cylindrical | 42.84@2Min | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EEH-ZA1V470V
Cap Aluminum Polymer Hybrid 47uF 35VDC 20%( 6.3 X 6.1mm) SMD 0.06 Ohm 1.3A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
2.000
Von 0,529 € bis 0,5494 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 35VDC | 20% | 0.06 | Low | Cylindrical with Vibration Proof | 1.3 | 16.45@2Min | 0.12 | 10000 | Low ESR | 2 | D | 6.3 X 6.1 | 6.1 | 6.3 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EEH-ZA1V101P
Cap Aluminum Polymer Hybrid 100uF 35VDC 20%( 8 X 10.2mm) SMD 0.027 Ohm 2.3A 10000h 105°C T/R Automotive AEC-Q200
|
Bestand
3.000
Von 0,3555 € bis 0,4187 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer Hybrid | 100uF | 35VDC | 20% | 0.027 | Low | Cylindrical | 2.3 | 35@2Min | 0.12 | 10000 | Low ESR | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ECE-A1VN4R7U
Cap Aluminum Lytic 4.7uF 35V 20% Radial 2000h 85°C Bulk
|
Bestand
2.049
Von 0,1114 € bis 0,1319 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 4.7uF | 35VDC | 20% | Aluminum Cylindrical Can | 7.94@5Min | Radial | 2000 | 2 | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ECE-A1VN101U
Cap Aluminum Lytic 100uF 35V 20% (10 X 16mm) Radial 5mm 0.23A 2000h 85°C Automotive Bag
|
Bestand
600
Von 0,1897 € bis 0,1954 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | Aluminum Cylindrical Can | 0.23 | 108@5Min | 5 | 0.15 | Radial | 2000 | 2 | 10 X 16 | 16 | 10 | Non Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||||||||||
ECE-A1VKS4R7I
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5mm) Radial 2.5mm 0.022A 1000h 85°C Ammo Automotive AEC-Q200
|
Bestand
8
0,0333 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 4.7uF | 35VDC | 20% | Aluminum Cylindrical Can | 0.022 | 3@2Min | 2.5 | 0.12 | Radial | 1000 | 2 | 4 X 5 | 5 | 4 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECE-A1VKS220
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5mm) Radial 2.5mm 0.06A 1000h 85°C Automotive Bag
|
Bestand
82
0,0613 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 35VDC | 20% | Aluminum Cylindrical Can | 0.06 | 7.7@2Min | 2.5 | 0.12 | Radial | 1000 | 2 | 6.3 X 5 | 5 | 6.3 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECE-A1VKA220
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 7mm) Radial 2.5mm 0.06A 1000h 85°C Bag Automotive AEC-Q200
|
Bestand
2.400
Von 0,0547 € bis 0,0621 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 35VDC | 20% | Aluminum Cylindrical Can | 0.06 | 7.7@2Min | 2.5 | 0.12 | Radial | 1000 | 2 | 6.3 X 7 | 7 | 6.3 | Polar | Bag | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |