Panasonic Industry Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Material | Special Features | Ripple Current - (mA) | Number of Capacitors | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Meist Gesucht
35SVPF82M
Cap Aluminum Polymer 82uF 35VDC 20%( 8 X 11.9mm) SMD 0.02 Ohm 4A 5000h 105°C T/R
|
Bestand
9.200
0,5638 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 82uF | 20% | 35VDC | Standard | 0.02 | High Voltage|Large Capacitance | 4 | 5000 | 574@2Min | Cylindrical | 2 | E12 | 8 X 11.9 | 11.9 | 8 | Polar | Tape and Reel | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
|
Meist Gekauft
ECH-U1C473GX5
Cap Film 0.047uF 16V PPS 2%( 3.2 X 1.6 X 1.5mm) Stacked 125°C T/R
|
0,1563 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.047uF | 2% | 16VDC | PPS | Stacked | 3.2 X 1.6 X 1.5 | 1.5 | Non Polar | Tape and Reel | 1206 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
|
Meist Gesucht
EEE-FK1V4R7R
Cap Aluminum Lytic 4.7uF 35V 20% (4 X 5.8mm) SMD 0.09A 2000h 105°C Automotive T/R
|
Bestand
48.000
Von 0,0653 € bis 0,0808 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 35VDC | Low | 0.09 | 2000 | 3@2Min | Cylindrical | 2 | B | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
|
Meist Gekauft
ECA-1VM101
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11.2mm) Radial 2.5mm 0.21A 2000h 85°C Bag Automotive AEC-Q200
|
Bestand
21.995
0,0478 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | Small Size | 0.21 | 2000 | 35@2Min | Aluminum Cylindrical Can | 2 | 0.55 | Radial | 6.3 X 11.2 | 2.5 | 11.2 | 6.3 | Polar | Bag | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
|
Meist Gesucht
EEE-1EA220WR
Cap Aluminum Lytic 22uF 25V 20% (5 X 5.4mm) SMD 0.035A 1000h 85°C Automotive T/R
|
Bestand
2.981
Von 0,0471 € bis 0,0743 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 25VDC | 0.035 | 1000 | 5.5@2Min | Cylindrical | 2 | C | 5 X 5.4 | 5.4 | 5 | Polar | Tape and Reel | 0.2 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
|
Meist Gekauft
ECQ-E2224KF
Cap Film 0.22uF 250V PET 10%( 12 X 5.5 X 10.5mm) Radial 10mm 105°C Bag
|
Bestand
4
0,1355 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.22uF | 10% | 250VDC | Excellent Electrical Characteristics|Flame Retardant Epoxy Resin Coating|Non Inductive Construction|Self Healing | PET | 2 | 0.65 | Radial | 12 X 5.5 X 10.5 | 10 | 10.5(Max) | Non Polar | Bag | 1 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
|
Meist Gekauft
ECA-1HHG101
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.18A 1000h 105°C Automotive Bag
|
Bestand
12.390
0,0979 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | 0.18 | 1000 | 50@2Min | Aluminum Cylindrical Can | 2 | 0.65 | Radial | 8 X 11.5 | 3.5 | 11.5 | 8 | Polar | Bag | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
|
Meist Gesucht
EEE-FK2A220P
Cap Aluminum Lytic 22uF 100V 20% (8 X 10.2mm) SMD 0.13A 2000h 105°C Automotive T/R
|
Bestand
4.000
0,1873 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 100VDC | Low | Low Impedance|Miniaturized | 0.13 | 2000 | 22@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.07 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-TP1E182M
Cap Aluminum Lytic 1800uF 25V 20% (16 X 16.5mm) SMD 0.047 Ohm 2.4A 3000h 125°C Automotive T/R
|
Bestand
368
Von 0,8279 € bis 0,842 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 25VDC | Low | 0.047 | 2.4 | 3000 | 450@2Min | Cylindrical | 2 | J16 | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | 0.18 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
|
Meist Gesucht
EEE-FP1V101AP
Cap Aluminum Lytic 100uF 35V 20% (8 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C Automotive T/R
|
Bestand
18.500
0,1991 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | Low | 0.08 | Low ESR | 0.85 | 2000 | 35@2Min | Cylindrical | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
ECW-FA2J474J
Cap Film 0.47uF 630V PP 5% (18.2 X 10 X 15.1mm) Radial 15mm 105°C Bag
|
Bestand
31
0,3062 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.47uF | 5% | 630VDC | Small Size | PP | 2 | Radial | 18.2 X 10 X 15.1 | 15 | 15.1(Max) | Non Polar | Bag | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
4SVPB100M
Cap Aluminum Polymer 100uF 4VDC 20%( 6.3 X 4.9mm) SMD 0.04 Ohm 1.67A 1000h 105°C T/R
|
Bestand
1.290
Von 0,5158 € bis 0,5421 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 4VDC | Standard | 0.04 | 1.67 | 1000 | 160@2Min | Cylindrical | 2 | C5 | 6.3 X 4.9 | 4.9 | 6.3 | Polar | Tape and Reel | 0.12 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
2R5SVPB120M
Cap Aluminum Polymer 120uF 2.5VDC 20%( 6.3 X 5.4mm) SMD 0.04 Ohm 1.67A 1000h 105°C T/R
|
Bestand
1.290
Von 0,5158 € bis 0,5421 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 120uF | 20% | 2.5VDC | Standard | 0.04 | 1.67 | 1000 | 120@2Min | Cylindrical | 2 | C5 | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | 0.12 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
10TVE68M
Cap Tant Polymer 68uF 10VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-19 0.025 Ohm 125°C T/R
|
Bestand
2.453
Von 0,8134 € bis 0,8548 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 68uF | 20% | 10VDC | Standard | 0.025 | 2.4 | 68 | Flat | 2 | Molded | D2E | Inward L | 7.3 X 4.3 X 1.8 | 1.8 | Polar | Tape and Reel | 7343-19 | 10 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
|
Meist Gekauft
16SVPF180M
Cap Aluminum Polymer 180uF 16VDC 20%( 6.3 X 5.9mm) SMD 0.022 Ohm 3.3A 5000h 105°C T/R
|
Bestand
11.000
0,3627 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 180uF | 20% | 16VDC | Standard | 0.022 | High Voltage|Large Capacitance | 3.3 | 5000 | 576@2Min | Cylindrical | 2 | C6 | 6.3 X 5.9 | 5.9 | 6.3 | Polar | Tape and Reel | 0.12 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
|
Meist Gekauft
EEF-GX0D471R
Cap Aluminum Polymer 470uF 2VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.003 Ohm 10.2A 2000h 105°C T/R
|
Bestand
4
0,5823 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20% | 2VDC | Super Low | 0.003 | High Ripple Current|Low ESL | 10.2 | 2000 | 94@2Min | Flat | 2 | 4.5 | GX | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | 0.06 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
|
Meist Gesucht
EEE-FK1C101AP
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.8mm) SMD 0.24A 2000h 105°C Automotive T/R
|
Bestand
9.000
0,0928 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 16VDC | Low | Low Impedance | 0.24 | 2000 | 16@2Min | Cylindrical | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
|
Meist Gesucht
25SVPF330M
Cap Aluminum Polymer 330uF 25VDC 20%( 10 X 12.6mm) SMD 0.014 Ohm 5A 5000h 105°C T/R
|
Bestand
4.800
0,6285 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 25VDC | Standard | 0.014 | High Voltage|Large Capacitance | 5 | 5000 | 1650@2Min | Cylindrical | 2 | F12 | 10 X 12.6 | 12.6 | 10 | Polar | Tape and Reel | 0.12 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
|
Meist Gesucht
ECH-U1H224GX9
Cap Film 0.22uF 50V PPS 2%( 6 X 4.1 X 2.8mm) Stacked 125°C T/R
|
Bestand
1.564
Von 0,5841 € bis 0,7521 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.22uF | 2% | 50VDC | Small Size | PPS | Stacked | 2 | 6 X 4.1 X 2.8 | 2.8 | Non Polar | Tape and Reel | 2416 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
|
Meist Gesucht
16SVP330M
Cap Aluminum Polymer 330uF 16VDC 20%( 10 X 12.6mm) SMD 0.016 Ohm 4.72A 2000h 105°C T/R
|
Bestand
7.667
0,4157 €
pro Stück
|
Panasonic | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20% | 16VDC | Standard | 0.016 | 4.72 | 2000 | 792@2Min | Cylindrical | 2 | F12 | 10 X 12.6 | 12.6 | 10 | Polar | Tape and Reel | 0.15 | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||
|
Meist Gekauft
ECH-U1H104JX9
Cap Film 0.1uF 50V PPS 5%( 4.8 X 3.3 X 2.1mm) Stacked 125°C T/R
|
Bestand
30.000
0,3657 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.1uF | 5% | 50VDC | PPS | Stacked | 2 | 4.8 X 3.3 X 2.1 | 2.1 | Non Polar | Tape and Reel | 1913 | 0.6 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
|
Meist Gesucht
ECH-U1C104JX5
Cap Film 0.1uF 16V PPS 5%( 3.2 X 2.5 X 2.1mm) Stacked 125°C T/R
|
Bestand
22.000
Von 0,2212 € bis 0,2536 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.1uF | 5% | 16VDC | Small Size | PPS | Stacked | 2 | 3.2 X 2.5 X 2.1 | 2.1 | Non Polar | Tape and Reel | 1210 | Unknown | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
|
Meist Gesucht
EEE-FK1H331AQ
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 13.5mm) SMD 0.9A 5000h 105°C Automotive T/R
|
Bestand
1.000
0,5077 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 50VDC | 0.9 | 5000 | 165@2Min | Cylindrical | 2 | H13 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | 0.12 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
|
Meist Gesucht
ECH-U1H123GX5
Cap Film 0.012uF 50V PPS 2%( 3.2 X 2.5 X 1.1mm) Stacked 125°C T/R
|
Bestand
24.083
Von 0,1409 € bis 0,1433 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.012uF | 2% | 50VDC | PPS | Stacked | 3.2 X 2.5 X 1.1 | 1.1 | Non Polar | Tape and Reel | 1210 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
|
Meist Gesucht
ECH-U1H683JX9
Cap Film 0.068uF 50V PPS 5%( 4.8 X 3.3 X 1.5mm) Stacked 125°C T/R
|
Bestand
800
Von 0,3788 € bis 0,4154 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.068uF | 5% | 50VDC | PPS | Stacked | 4.8 X 3.3 X 1.5 | 1.5 | Non Polar | Tape and Reel | 1913 | No | Unknown | No | No | No | No | EAR99 | No |