Panasonic Industry Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Material | Special Features | Ripple Current - (mA) | Number of Capacitors | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ECA-2EM4R7BJ
Cap Aluminum Lytic 4.7uF 250V 20% (8 X 11.5mm) Radial 0.086A 2000h 85°C Automotive Ammo
|
Bestand
2.000
0,0985 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 250VDC | 0.086 | 2000 | 80.5@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | 0.18 | No | No | Yes | AEC-Q200 | Yes | Unknown | No | |||||||||||||||||||
EEV-TG1E102UM
Cap Aluminum Lytic 1000uF 25V 20% (16 X 16.5mm) SMD 0.08 Ohm 1.1A 2000h 125°C Automotive T/R
|
Bestand
5.125
0,6175 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 25VDC | Low | 0.08 | Low ESR | 1.1 | 2000 | 250@2Min | Cylindrical | 2 | J16 | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | 0.18 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EEV-FK2A151M
Cap Aluminum Lytic 150uF 100V 20% (16 X 16.5mm) SMD 0.793A 5000h 105°C Automotive T/R
|
Bestand
7.625
Von 0,6759 € bis 0,7487 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 100VDC | Low | 0.793 | 5000 | 150@2Min | Cylindrical | 2 | J16 | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | 0.07 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
ECH-U1103GC9
Cap Film 0.01uF 100V PPS 2%( 4.8 X 3.3 X 1.4mm) SMD 105°C T/R
|
Bestand
896
0,2376 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.01uF | 2% | 100VDC | PPS | Flat | 4.8 X 3.3 X 1.4 | 1.4 | Non Polar | Tape and Reel | 1913 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ECH-U1103JC9
Cap Film 0.01uF 100V PPS 5%( 4.8 X 3.3 X 1.4mm) SMD 105°C T/R
|
Bestand
99
1,0541 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.01uF | 5% | 100VDC | PPS | Flat | 4.8 X 3.3 X 1.4 | 1.4 | Non Polar | Tape and Reel | 1913 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
ECH-U1154JCV
Cap Film 0.15uF 100V PPS 5%( 7.1 X 6.3 X 3.4mm) SMD 105°C T/R
|
Bestand
20
1,6124 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.15uF | 5% | 100VDC | Low Loss|Small Size | PPS | Flat | 2 | 6.7 | 7.1 X 6.3 X 3.4 | 3.4 | Non Polar | Tape and Reel | 2825 | 0.6 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
ECH-U1224JCV
Cap Film 0.22uF 100V PPS 5% (7.1 X 6.3 X 4.8mm) SMD 105°C T/R
|
Bestand
413
Von 0,9589 € bis 2,0387 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 0.22uF | 5% | 100VDC | PPS | Flat | 7.1 X 6.3 X 4.8 | 4.8 | Non Polar | Tape and Reel | 2825 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
ECH-U1683JC9
Cap Film 0.068uF 100V PPS 5%( 6 X 4.1 X 3.2mm) SMD 105°C T/R
|
Bestand
1.942
Von 0,6479 € bis 0,717 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.068uF | 5% | 100VDC | PPS | Flat | 6 X 4.1 X 3.2 | 3.2 | Non Polar | Tape and Reel | 2416 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
EEE-FK1E330UR-T/R
Cap Aluminum Lytic 33uF 25V 20% (5 X 5.8mm) SMD 0.16A 2000h 105°C Automotive T/R
|
Bestand
3.000
Von 0,0622 € bis 0,0792 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 25VDC | Low | 0.16 | 2000 | 8.25@2Min | Cylindrical | 2 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | 0.14 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEE-1HA4R7NP-CUT TAPE
Cap Aluminum Lytic 4.7uF 50V 20% (6.3 X 5.4mm) SMD 0.031A 2000h 85°C Automotive T/R
|
Bestand
2.000
Von 0,0745 € bis 0,0882 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 50VDC | 0.031 | 2000 | 6@2Min | Cylindrical | 2 | D | 6.3 X 5.4 | 5.4 | 6.3 | Non Polar | Tape and Reel | 0.24 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEE-FK1C470UR-CUT TAPE
Cap Aluminum Lytic 47uF 16V 20% (5 X 5.8mm) SMD 0.16A 2000h 105°C Automotive T/R
|
Bestand
2.000
Von 0,0669 € bis 0,0792 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 16VDC | Low | Low Impedance | 0.16 | 2000 | 7.52@2Min | Cylindrical | 2 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-HD1E100AR-CUT TAPE
Cap Aluminum Lytic 10uF 25V 20% (5 X 5.8mm) SMD 0.028A 5000h 105°C Automotive T/R
|
Bestand
2.000
Von 0,0669 € bis 0,0792 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 25VDC | 0.028 | 5000 | 3@2Min | Cylindrical | 2 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ECH-U1H122GX5
Cap Film 0.0012uF 50V PPS 2%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R
|
Bestand
3.053
Von 0,1572 € bis 0,4734 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | Stacked | 0.0012uF | 2% | 50VDC | PPS | Stacked | 2 X 1.25 X 0.9 | 0.9 | Non Polar | Tape and Reel | 0805 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
EEE-FP1C681AP-T/R
Cap Aluminum Lytic 680uF 16V 20% (10 X 10.2mm) SMD 0.06 Ohm 1.19A 2000h 105°C Automotive T/R
|
Bestand
1.000
Von 0,2396 € bis 0,2709 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 16VDC | Low | 0.06 | Low ESR | 1.19 | 2000 | 108.8@2Min | Cylindrical | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
EEU-FR0J821
Cap Aluminum Lytic 820uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 0.95A 6000h 105°C Bulk
|
Bestand
916
0,0944 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 6.3VDC | Low | 0.95 | 6000 | 51.66@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 11.5 | 3.5 | 11.5 | 8 | Polar | Bulk | 0.22 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
ECE-A1CKS220
Cap Aluminum Lytic 22uF 16V 20% (5 X 5mm) Radial 2mm 0.039A 1000h 85°C Automotive Bag
|
Bestand
2.860
0,0327 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 16VDC | 0.039 | 1000 | 3.52@2Min | Aluminum Cylindrical Can | 2 | Radial | 5 X 5 | 2 | 5 | 5 | Polar | Bag | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEE-FP1C221AP
Cap Aluminum Lytic 220uF 16V 20% (8 X 6.2mm) SMD 0.18 Ohm 0.5A 2000h 105°C Automotive T/R
|
Bestand
20.000
Von 0,1581 € bis 0,1719 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 16VDC | Low | 0.18 | 0.5 | 2000 | 35.2@2Min | Cylindrical | 2 | E | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||
EEE-FK1C680P
Cap Aluminum Lytic 68uF 16V 20% (6.3 X 5.8mm) SMD 0.24A 2000h 105°C Automotive T/R
|
0,0596 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 16VDC | Low | 0.24 | 2000 | 10.88@2Min | Cylindrical | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
ECW-FD2W105J
Cap Film 1uF 450V PP 5%( 17.5 X 7.8 X 11mm) Radial Plastic Rectangular Can 15mm 110°C Bag
|
Bestand
496
0,2134 €
pro Stück
|
Panasonic | Kondensator, Kunststofffilm | 1uF | 5% | 450VDC | PP | Plastic Rectangular Can | Radial | 17.5 X 7.8 X 11 | 15 | 11(Max) | Non Polar | Bag | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
EEE-1EA221P
Cap Aluminum Lytic 220uF 25V 20% (10 X 10.2mm) SMD 0.31A 2000h 85°C Automotive T/R
|
Bestand
5.000
Von 0,1474 € bis 0,166 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | 0.31 | 2000 | 55@2Min | Cylindrical | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
EEC-RG0V105V
Cap Supercap 1F 3.6V -20% to 80% (19 X 5.5mm) Radial Stacked Coin 5mm 20 Ohm 2000h 85°C Tray
|
Bestand
15.297
3,4208 €
pro Stück
|
Panasonic | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 1F | -20% to 80% | 3.6VDC | 20 | 2000 | Stacked Coin | 2 | Radial | 19 X 5.5 | 5 | 19 | Polar | Tray | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
EEU-ED2C101
Cap Aluminum Lytic 100uF 160V 20% (12.5 X 25mm) Radial 5mm 1.17A 10000h 105°C
|
Bestand
2.000
Von 0,4605 € bis 0,4653 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 160VDC | Low | High Frequency|High Ripple Current | 1.17 | 10000 | 970@2Min | Aluminum Cylindrical Can | 2 | 0.65 | Radial | 12.5 X 25 | 5 | 25 | 12.5 | Polar | 0.15 | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
EEE-FK1H330P-CUT TAPE
Cap Aluminum Lytic 33uF 50V 20% (8 X 6.2mm) SMD 0.195A 2000h 105°C Automotive T/R
|
Bestand
1.739
Von 0,2299 € bis 0,2826 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 50VDC | Low | 0.195 | 2000 | 16.5@2Min | Cylindrical | 2 | E | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | 0.1 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
EEE-FPC221XAP
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 0.16 Ohm 0.6A 2000h 105°C Automotive T/R
|
Bestand
23.400
Von 0,1151 € bis 0,1574 €
pro Stück
|
Panasonic | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 16VDC | Low | 0.16 | Low ESR | 0.6 | 2000 | 35.2@2Min | Cylindrical | 2 | D8 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | 0.16 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||
6TPC150M
Cap Tant Polymer 150uF 6.3VDC D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.04 Ohm 105°C T/R
|
Bestand
3.000
0,4222 €
pro Stück
|
Panasonic | Tantal-Polymer-Kondensatoren | Polymer | 150uF | 20% | 6.3VDC | Standard | 0.04 | Low Profile | 1.9 | 94.5 | Flat | 2 | Molded | D2 | Inward L | 7.3 X 4.3 X 1.9 | 1.9 | Polar | Tape and Reel | 7343-20 | 10 | No | No | No | No | No | EAR99 | No |