TDK Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82144B2123K000
RF Choke Drum Core 12uH 10% 100KHz 40Q-Factor Ferrite 2.4A 130mOhm DCR RDL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 12u | 10% | 252K | 2.4 | 2.65 | 100K | 0.13 | Radial | 20M | 2 | 6.5 | 11.5 | Tape and Reel | 40 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
B82422A1182K100
Inductor RF Molded Wirewound 1.8uH 10% 1MHz 25Q-Factor Ferrite 0.29A 0.6Ohm DCR 1210 Automotive AEC-Q200 T/R
|
Von 0,1252 € bis 0,1719 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF | Wirewound | Molded | Ferrite | 1.8u | 10% | 7.96M | 0.29 | 0.29 | 1M | 0.6 | 250M | 2 | 1210 | 3.5 | 2.8 | 2.1 | Tape and Reel | 25 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82496C3569Z
Inductor RF Laser Cut 0.0056uH 0.2nH 100MHz 14Q-Factor Copper Plated Ceramic 0.7A 0.15Ohm DCR 0603 Automotive AEC-Q200 T/R
|
Von 0,1238 € bis 0,1581 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF | Laser Cut | Copper Plated Ceramic | 0.0056u | 0.2nH | 100M | 0.7 | 100M | 0.15 | 6000M | 2 | 0603 | 1.7 | 0.9 | 0.9 | Tape and Reel | 14 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B82476B1152M100
Inductor Power Unshielded Wirewound 1.5uH 20% 100KHz Ferrite 6.9A 0.009Ohm DCR T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | Ferrite | 1.5u | 20% | 6.9 | 10(Typ) | 100K | 0.009 | 2 | 12.95 | 9.4 | 5.08 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
BCL322515RT-6R8M-D
Inductor Power Shielded Wirewound 6.8uH 20% 1MHz Metal 1.79A 0.21Ohm DCR 1210 T/R Automotive AEC-Q200
|
Von 0,6144 € bis 0,6207 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 6.8u | 20% | 1.79(Typ) | 1.43 | 1M | 0.21 | 2 | 1210 | 3.4 | 2.7 | 1.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||
VLP5610T-6R8MR80
Inductor Power Wirewound 6.8uH 20% 100KHz 0.8A 0.3Ohm DCR T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | 6.8u | 20% | 0.8(Typ) | 0.9 | 100K | 0.3 | 2 | 5.6 | 5 | 1 | Tape and Reel | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
WR202010-18M8-ID
Wireless Charging Coil Receiver 11uH 100KHz 0.4OhmDCR Through Hole
|
Von 1,2504 € bis 1,7331 €
pro Stück
|
TDK | Wireless Charging Coils | Receiver | 11u | 100K | 0.4 | 2 | 20 | 0.88 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||
MHQ1005P30NGTD25
Inductor RF Chip Unshielded Multi-Layer 0.03uH 2% 100MHz 20Q-Factor Ceramic 0.22A 1.3Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0635 € bis 0,0724 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.03u | 2% | 250M | 0.22 | 100M | 1.3 | 1700M | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 20 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
B82432C1563K000
Inductor General Purpose Molded Wirewound 56uH 10% 100KHz 30Q-Factor Ferrite 0.2A 2.5Ohm DCR 1812 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 56u | 10% | 2.52M | 0.2 | 0.2 | 100K | 2.5 | 11M | SMD | 2 | 1812 | 4.7 | 3.4 | 3.4 | Tape and Reel | 30 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||
SPM10040T-2R2M-HZR
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 13.1A 0.00792Ohm DCR T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Metal | 2.2u | 20% | 13.1(Typ) | 12.8(Typ) | 100K | 0.00792 | 2 | 11.2 | 10.4 | 4 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
B82422T1153K000
Inductor General Purpose Molded Wirewound 15uH 10% 2.52MHz 27Q-Factor Ferrite 0.13A 2.8Ohm DCR 1210 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 15u | 10% | 2.52M | 0.13 | 0.13 | 2.52M | 2.8 | 20M | 2 | 1210 | 3.5 | 2.8 | 2.1 | Tape and Reel | 27 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82432C1822K000
Inductor General Purpose Molded Wirewound 8.2uH 10% 1MHz 40Q-Factor Ferrite 0.33A 0.92Ohm DCR 1812 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 8.2u | 10% | 7.96M | 0.33 | 0.33 | 1M | 0.92 | 30M | SMD | 2 | 1812 | 4.7 | 3.4 | 3.4 | Tape and Reel | 40 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||
B82442T1222K
Inductor General Purpose Molded Wirewound 2.2uH 10% 7.96MHz 15Q-Factor Ferrite 2.71A 0.038Ohm DCR 2220 T/R Automotive AEC-Q200
|
Von 0,302 € bis 0,4108 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 2.2u | 10% | 7.96M | 2.71(Typ) | 6.3(Typ) | 7.96M | 0.038 | 46M | SMD | 2 | 2220 | 5.9 | 5.3 | 5.3 | 5.6 | 5 | 5 | 15 | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||
MHQ1005P6N2CTD25
Inductor RF Chip Unshielded Multi-Layer 0.0062uH 0.2nH 100MHz 23Q-Factor Ceramic 0.7A 0.13Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0609 € bis 0,0694 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0062u | 0.2nH | 250M | 0.7 | 100M | 0.13 | 4000M | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
PFC3318QM-601K03E-00
PFC Choke Wirewound 600uH 10% Ferrite 2.8A Pin Bulk
|
Von 9,9479 € bis 10,0484 €
pro Stück
|
TDK | Induktor verbleit | PFC Choke | Wirewound | Ferrite | 600u | 10% | 2.8 | Pin | 8 | 35 | 28 | 20 | Bulk | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
B82472G6473M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1A 0.2Ohm DCR T/R
|
Von 0,3568 € bis 0,4702 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 47u | 20% | 1 | 0.9 | 100K | 0.2 | 2 | 7.5 | 7.5 | 4.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
B82496C3399Z000
Inductor RF Laser Cut 0.0039uH 0.2nH 100MHz 14Q-Factor Copper Plated Ceramic 1.1A 0.065Ohm DCR 0603 Automotive AEC-Q200 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF | Laser Cut | Copper Plated Ceramic | 0.0039u | 0.2nH | 100M | 1.1 | 100M | 0.065 | 8000M | 2 | 0603 | 1.7 | 0.9 | 0.9 | Tape and Reel | 14 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
HHM-1522E1
RF Transformer 1:1 6 Terminal SMD
|
|
TDK | HF-Übertrager | Balun Transformer | 1:1 | 1.2 | 6 | 2 | 0.95 | 1.25 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
B82498F3331J001
Inductor RF Molded Wirewound 0.33uH 5% 100MHz 45Q-Factor Ceramic 0.22A 1.5Ohm DCR 0805 Automotive AEC-Q200 T/R
|
Bestand
3.000
0,1874 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF | Wirewound | Molded | Ceramic | 0.33u | 5% | 250M | 0.22 | 0.22 | 100M | 1.5 | 800M | 2 | 0805 | 2.3 | 1.7 | 1.4 | Tape and Reel | 45 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82144F2472K000
RF Choke Drum Core 4.7uH 10% 1MHz 50Q-Factor Ferrite 3.05A 0.08Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 4.7u | 10% | 2.52M | 3.05 | 4 | 1M | 0.08 | Axial | 70M | 2 | 11.5 | 6.5 | Tape and Reel | 50 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
MHQ1005P2N1ST000
Inductor RF Chip Unshielded Multi-Layer 0.0021uH 0.3nH 100MHz 23Q-Factor Ceramic 1A 0.06Ohm DCR 0402 T/R
|
Von 0,0512 € bis 0,0542 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0021u | 0.3nH | 250M | 1 | 100M | 0.06 | 8000M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82422A1473J100
Inductor RF Molded Wirewound 47uH 5% 100KHz 27Q-Factor Ferrite 0.085A 7Ohm DCR 1210 Automotive AEC-Q200 T/R
|
Von 0,1311 € bis 0,1805 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF | Wirewound | Molded | Ferrite | 47u | 5% | 2.52M | 0.085 | 0.085 | 100K | 7 | 11M | 2 | 1210 | 3.5 | 2.8 | 2.1 | Tape and Reel | 27 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82442T1224K50
Inductor General Purpose Molded Wirewound 220uH 10% 796KHz 20Q-Factor Ferrite 0.33A 2.21Ohm DCR 2220 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 220u | 10% | 796K | 0.33 | 0.5 | 796K | 2.21 | 3.9M | 2 | 2220 | 5.9 | 5.3 | 5.3 | Tape and Reel | 20 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82472G6224M
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.43A 0.88Ohm DCR T/R
|
Von 0,3568 € bis 0,4702 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 220u | 20% | 0.43 | 0.36 | 100K | 0.88 | 2 | 7.5 | 7.5 | 4.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
MHQ1005P82NHT000
Inductor RF Chip Unshielded Multi-Layer 0.082uH 3% 100MHz 22Q-Factor Ceramic 0.16A 2.3Ohm DCR 0402 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.082u | 3% | 250M | 0.16 | 100M | 2.3 | 900M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 22 | No | No | No | No | No | EAR99 | No | No |