TDK Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82479A1333M000
Inductor Power Wirewound 33uH 20% 100KHz Ferrite 3A 0.066Ohm DCR T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 33u | 20% | 3 | 5.5 | 100K | 0.066 | 2 | 18.54 | 15.24 | 7.11 | Tape and Reel | No | Unknown | No | No | Yes | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||
B82498F3330G
Inductor RF Molded Wirewound 0.033uH 2% 250MHz 65Q-Factor Ceramic 0.6A 0.11Ohm DCR 0805 T/R
|
Von 0,1835 € bis 0,2536 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF | Wirewound | Molded | Ceramic | 0.033u | 2% | 500M | 0.6 | 0.6 | 250M | 0.11 | 2200M | 2 | 0805 | 2.3 | 1.7 | 1.4 | Tape and Reel | 65 | No | No | No | Yes | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82498F3330G000
Inductor RF Molded Wirewound 0.033uH 2% 250MHz 65Q-Factor Ceramic 0.6A 0.11Ohm DCR 0805 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF | Wirewound | Molded | Ceramic | 0.033u | 2% | 500M | 0.6 | 0.6 | 250M | 0.11 | 2200M | 2 | 0805 | 2.3 | 1.7 | 1.4 | Tape and Reel | 65 | No | No | No | Yes | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82498F3391J001
Inductor RF Molded Wirewound 0.39uH 5% 100MHz 40Q-Factor Ceramic 0.21A 1.6Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF | Wirewound | Molded | Ceramic | 0.39u | 5% | 250M | 0.21 | 0.21 | 100M | 1.6 | 700M | 2 | 0805 | 2.3 | 1.7 | 1.4 | Tape and Reel | 40 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
B82498F3100J001
Inductor RF Molded Wirewound 0.01uH 5% 250MHz 50Q-Factor Ceramic 0.7A 0.09Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF | Wirewound | Molded | Ceramic | 0.01u | 5% | 500M | 0.7 | 0.7 | 250M | 0.09 | 5000M | 2 | 0805 | 2.3 | 1.7 | 1.4 | Tape and Reel | 50 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82498F3180G001
Inductor RF Molded Wirewound 0.018uH 2% 250MHz 60Q-Factor Ceramic 0.7A 0.08Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF | Wirewound | Molded | Ceramic | 0.018u | 2% | 500M | 0.7 | 0.7 | 250M | 0.08 | 3300M | 2 | 0805 | 2.3 | 1.7 | 1.4 | Tape and Reel | 60 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
B82498F3560G001
Inductor RF Molded Wirewound 0.056uH 2% 200MHz 60Q-Factor Ceramic 0.6A 0.14Ohm DCR 0805 Automotive AEC-Q200 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF | Wirewound | Molded | Ceramic | 0.056u | 2% | 500M | 0.6 | 0.6 | 200M | 0.14 | 1700M | 2 | 0805 | 2.3 | 1.7 | 1.4 | Tape and Reel | 60 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
B82498F3100J1
Inductor RF Molded Wirewound 0.01uH 5% 250MHz 50Q-Factor Ceramic 0.7A 0.09Ohm DCR 0805 Automotive AEC-Q200 T/R
|
Von 0,1454 € bis 0,2095 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF | Wirewound | Molded | Ceramic | 0.01u | 5% | 500M | 0.7 | 0.7 | 250M | 0.09 | 5000M | 2 | 0805 | 2.3 | 1.7 | 1.4 | Tape and Reel | 50 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82422H1473J000
Inductor Power Chip Molded Wirewound 47uH 5% 2.52MHz 12Q-Factor Ferrite 0.23A 2.1Ohm DCR 1210 T/R Automotive AEC-Q200
|
0,1637 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power Chip | Wirewound | Molded | Ferrite | 47u | 5% | 2.52M | 0.23 | 0.295(Typ) | 2.52M | 2.1 | 12M | 2 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 12 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
B82422T1681J000
Inductor General Purpose Molded Wirewound 0.68uH 5% 25.2MHz 30Q-Factor Ferrite 0.45A 0.34Ohm DCR 1210 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 0.68u | 5% | 25.2M | 0.45 | 0.45 | 25.2M | 0.34 | 300M | 2 | 1210 | 3.5 | 2.8 | 2.1 | Tape and Reel | 30 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82442T1685K050
Inductor General Purpose Molded Wirewound 6800uH 10% 252KHz 30Q-Factor Ferrite 0.065A 60.3Ohm DCR 2220 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 6800u | 10% | 252K | 0.065 | 0.102 | 252K | 60.3 | 0.6M | 2 | 2220 | 5.9 | 5.3 | 5.3 | Tape and Reel | 30 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82422H1473J
Inductor Power Chip Molded Wirewound 47uH 5% 2.52MHz 12Q-Factor Ferrite 0.23A 2.1Ohm DCR 1210 T/R Automotive AEC-Q200
|
Von 0,1637 € bis 0,2123 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power Chip | Wirewound | Molded | Ferrite | 47u | 5% | 2.52M | 0.23 | 0.295(Typ) | 2.52M | 2.1 | 12M | 2 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 12 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
B82472G4224M000
Inductor Power Shielded Wirewound 220uH 20% 100KHz Ferrite 0.4A 1.1Ohm DCR T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 220u | 20% | 0.4 | 0.3 | 100K | 1.1 | 2 | 7.5 | 7.5 | 3.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
B82432A1333K000
Inductor General Purpose Molded Wirewound 33uH 10% 100KHz 45Q-Factor Ferrite 0.23A 1.85Ohm DCR 1812 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 33u | 10% | 2.52M | 0.23 | 0.23 | 100K | 1.85 | 10.5M | 2 | 1812 | 4.8 | 3.5 | 3.4 | Tape and Reel | 45 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82472G4332M
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2.6A 0.035Ohm DCR T/R
|
Von 0,285 € bis 0,3821 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 3.3u | 20% | 2.6 | 1.9 | 100K | 0.035 | 2 | 7.5 | 7.5 | 3.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
B82472G4332M000
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2.6A 0.035Ohm DCR T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 3.3u | 20% | 2.6 | 1.9 | 100K | 0.035 | 2 | 7.5 | 7.5 | 3.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
B82498F3391G000
Inductor RF Molded Wirewound 0.39uH 2% 100MHz 40Q-Factor Ceramic 0.21A 1.6Ohm DCR 0805 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF | Wirewound | Molded | Ceramic | 0.39u | 2% | 250M | 0.21 | 0.21 | 100M | 1.6 | 700M | 2 | 0805 | 2.3 | 1.7 | 1.4 | Tape and Reel | 40 | No | No | No | Yes | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82432A1124K000
Inductor General Purpose Molded Wirewound 120uH 10% 100KHz 35Q-Factor Ferrite 0.14A 5.2Ohm DCR 1812 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | Ferrite | 120u | 10% | 796K | 0.14 | 0.14 | 100K | 5.2 | 6M | 2 | 1812 | 4.8 | 3.5 | 3.4 | Tape and Reel | 35 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82498F3150G000
Inductor RF Molded Wirewound 0.015uH 2% 250MHz 50Q-Factor Ceramic 0.65A 1.13Ohm DCR 0805 T/R
|
Bestand
3.000
0,3153 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF | Wirewound | Molded | Ceramic | 0.015u | 2% | 500M | 0.65 | 0.65 | 250M | 1.13 | 3300M | 2 | 0805 | 2.3 | 1.7 | 1.4 | Tape and Reel | 50 | No | No | No | Yes | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82464G4682M000
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 4.3A 0.02Ohm DCR T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 6.8u | 20% | 4.3(Typ) | 4.99(Typ) | 100K | 0.02 | 2 | 10.4 | 10.4 | 4.8 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B82450A7204A000
Inductor Transponder Coil Molded Wirewound 7200uH 3% 125KHz 40Q-Factor Ferrite T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | Transponder Coil | Wirewound | Molded | Ferrite | 7200u | 3% | 125K | 125K | >1M | SMD | 2 | 11.6 | 3.5 | 2.4 | 11.4 | Tape and Reel | 40 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
B82422H1223J000
Inductor Power Chip Molded Wirewound 22uH 5% 2.52MHz 12Q-Factor Ferrite 0.34A 1Ohm DCR 1210 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | Power Chip | Wirewound | Molded | Ferrite | 22u | 5% | 2.52M | 0.34 | 0.44(Typ) | 2.52M | 1 | 21M | 2 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 12 | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||
B82422H1472K
Inductor Power Chip Molded Wirewound 4.7uH 10% 7.96MHz 8Q-Factor Ferrite 0.7A 0.27Ohm DCR 1210 T/R Automotive AEC-Q200
|
Von 0,1563 € bis 0,2037 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power Chip | Wirewound | Molded | Ferrite | 4.7u | 10% | 7.96M | 0.7 | 0.905(Typ) | 7.96M | 0.27 | 46M | 2 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 8 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82422H1334K
Inductor Power Chip Molded Wirewound 330uH 10% 796KHz 15Q-Factor Ferrite 0.09A 14Ohm DCR 1210 T/R Automotive AEC-Q200
|
Von 0,1563 € bis 0,2037 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power Chip | Wirewound | Molded | Ferrite | 330u | 10% | 796K | 0.09 | 0.115(Typ) | 796K | 14 | 4.5M | 2 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 15 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||
B82422H1334K000
Inductor Power Chip Molded Wirewound 330uH 10% 796KHz 15Q-Factor Ferrite 0.09A 14Ohm DCR 1210 T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | Power Chip | Wirewound | Molded | Ferrite | 330u | 10% | 796K | 0.09 | 0.115(Typ) | 796K | 14 | 4.5M | 2 | 1210 | 3.4 | 2.7 | 2.4 | Tape and Reel | 15 | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |