TDK Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Inductance - (H) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Inductance Test Frequency - (Hz) | Maximum Insertion Loss - (dB) | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Lead Style | Primary ET-Constant - (Vus) | Maximum DCR Secondary Side - (Ohm) | Minimum Self Resonant Frequency - (Hz) | High Potential | Package Type | Number of Terminals | Case Size | Maximum Product Length - (mm) | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
B82476A1473M
Inductor Power Unshielded Wirewound 47uH 20% 100KHz Ferrite 1.8A 0.12Ohm DCR T/R
|
Von 0,3706 € bis 0,5473 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | Ferrite | 47u | 20% | 1.8 | 1.6 | 100K | 0.12 | 2 | 12.95 | 9.4 | 5.08 | Tape and Reel | No | Unknown | No | No | Yes | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
B82141A1223K
RF Choke Drum Core 22uH 10% 100KHz 55Q-Factor Ferrite 0.335A 0.9Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 22u | 10% | 2.52M | 0.335 | 100K | 0.9 | Axial | 12M | 2 | 9.8 | 3 | Tape and Reel | 55 | No | No | No | Yes | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
B78108E1102K
RF Choke Drum Core 1uH 10% 1MHz 60Q-Factor Ferrite 4.15A 0.038Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 1u | 10% | 7.96M | 4.15 | 5.8 | 1M | 0.038 | Axial | 260M | 2 | 11.5 | 4 | Tape and Reel | 60 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
B78108E1104J
RF Choke Drum Core 100uH 5% 100KHz 60Q-Factor Ferrite 0.64A 1.45Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 100u | 5% | 796K | 0.64 | 0.58 | 100K | 1.45 | Axial | 6M | 2 | 11.5 | 4 | Tape and Reel | 60 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
B82473M1103K
Inductor Power Molded Wirewound 10uH 10% 100KHz Ferrite 2.3A 0.07Ohm DCR T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded | Ferrite | 10u | 10% | 2.3 | 2.5 | 100K | 0.07 | 2 | 8.3 | 7.3 | 5.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B82805A952A250
Pulse Transformer 1:1:3.8:3.8 500VAC 6 Terminal Gull Wing SMD
|
|
TDK | Impulswandler | Push Pull Transformer | 1:1:3.8:3.8 | Gull Wing | 500VAC | 6 | 8 | 5.7 | 9 | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||
B78108E1331M
RF Choke Drum Core 0.33uH 20% 1MHz 60Q-Factor Ferrite 5.3A 0.023Ohm DCR AXL T/R
|
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 0.33u | 20% | 7.96M | 5.3 | 10.1 | 1M | 0.023 | Axial | 480M | 2 | 11.5 | 4 | Tape and Reel | 60 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
|
Meist Gesucht
HHM1733B1
RF Transformer 1:1 6 Terminal SMD
|
Von 0,0914 € bis 0,1074 €
pro Stück
|
TDK | HF-Übertrager | Balun Transformer | 1:1 | 1.2 | 6 | 1.6 | 0.6 | 0.8 | Tape and Reel | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
B82464G4102M
Inductor Power Shielded Wirewound 1uH 20% 100KHz Ferrite 7.5A 0.007Ohm DCR T/R Automotive AEC-Q200
|
Von 0,5131 € bis 0,6822 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 1u | 20% | 7.5 | 10 | 100K | 0.007 | 2 | 10.4 | 10.4 | 4.8 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
B82472G6474M
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.29A 2Ohm DCR T/R
|
Von 0,352 € bis 0,464 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 470u | 20% | 0.29 | 0.25 | 100K | 2 | 2 | 7.5 | 7.5 | 4.5 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
B82472P6102M
Inductor Power Shielded Wirewound 1uH 20% 100KHz Ferrite 3.6A 0.017Ohm DCR T/R Automotive AEC-Q200
|
Von 0,4097 € bis 0,5512 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 1u | 20% | 3.6 | 3.3 | 100K | 0.017 | 2 | 7.5 | 7.5 | 4.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
MHQ0603P1N5BTD25
Inductor RF Chip Unshielded Multi-Layer 0.0015uH 0.1nH 500MHz 16Q-Factor Ceramic 0.8A 0.1Ohm DCR 0201 T/R Automotive AEC-Q200
|
Von 0,0379 € bis 0,0433 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0015u | 0.1nH | 500M | 0.8 | 500M | 0.1 | 10000M | 2 | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
MHQ0603P15NHTD25
Inductor RF Chip Unshielded Multi-Layer 0.015uH 3% 500MHz 16Q-Factor Ceramic 0.18A 1.5Ohm DCR 0201 T/R Automotive AEC-Q200
|
Von 0,0379 € bis 0,0433 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.015u | 3% | 500M | 0.18 | 500M | 1.5 | 2800M | 2 | 0201 | 0.7 | 0.4 | 0.4 | Tape and Reel | 16 | Yes | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82464P4473M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1.55A 0.095Ohm DCR Automotive AEC-Q200 T/R
|
Von 0,5462 € bis 0,7798 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 47u | 20% | 1.55 | 1.8 | 100K | 0.095 | 2 | 10.4 | 10.4 | 4.8 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
B82559A2102A19
Power Choke Shielded Wirewound 1uH 10% 100KHz Ferrite 30A 0.0012Ohm DCR T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | Power Choke | Wirewound | Shielded | Ferrite | 1u | 10% | 30(Typ) | 43 | 100K | 0.0012 | >2M | 3 | 19.9 | 20.5 | 8.7 | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
B82724A2402N1
Ind Current Compensated Choke 3.3mH 30% Ferrite 4A Pin
|
Von 1,4304 € bis 1,8779 €
pro Stück
|
TDK | Induktor verbleit | No | No | Yes | No | EAR99 | Yes | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||
B82804A694A115
Pulse Transformer 1.5:1 1500VDC 1.65Ohm Prim. DCR 0.86Ohm Sec. DCR 27pF 6 Terminal Gull Wing SMD
|
Von 1,4576 € bis 1,6431 €
pro Stück
|
TDK | Impulswandler | Gate Drive Transformer | 1.5:1 | 27 | 690(Min) | 1.65 | Gull Wing | 40.8 | 0.86 | 1500VDC | 6 | 6.7 | 5.4 | 8.1 | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
MLG1608B5N6DT000
Inductor RF Chip Unshielded Multi-Layer 0.0056uH 0.5nH 100MHz 10Q-Factor Ceramic 0.6A 0.16Ohm DCR 0603 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0056u | 0.5nH | 100M | 0.6 | 100M | 0.16 | 5000M | 2 | 0603 | 1.75 | 0.95 | 0.95 | Tape and Reel | 10 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82477P2334M
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.95A 0.46Ohm DCR Automotive AEC-Q200 T/R
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | Ferrite | 330u | 20% | 0.95 | 0.68 | 100K | 0.46 | 2 | 12.5 | 12.5 | 6.5 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
B78108S1105J9
RF Choke Drum Core 1000uH 5% 100KHz 50Q-Factor Ferrite 0.13A 14Ohm DCR AXL Automotive Ammo
|
Von 0,0891 € bis 0,1083 €
pro Stück
|
TDK | Induktor verbleit | RF Choke | Drum Core | Ferrite | 1000u | 5% | 252K | 0.13 | 0.13 | 100K | 14 | Axial | 1.6M | 2 | 11.5 | 4 | Ammo | 50 | No | No | No | Yes | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||
MHQ1005P2N7ST000
Inductor RF Chip Unshielded Multi-Layer 0.0027uH 0.3nH 100MHz 23Q-Factor Ceramic 0.9A 0.07Ohm DCR 0402 T/R
|
Von 0,0505 € bis 0,0535 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0027u | 0.3nH | 250M | 0.9 | 100M | 0.07 | 6500M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ1005P6N8HTD25
Inductor RF Chip Unshielded Multi-Layer 0.0068uH 3% 100MHz 23Q-Factor Ceramic 0.7A 0.14Ohm DCR 0402 T/R Automotive AEC-Q200
|
Von 0,0626 € bis 0,0714 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.0068u | 3% | 250M | 0.7 | 100M | 0.14 | 4000M | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 23 | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
MHQ1005PR11HT000
Inductor RF Chip Unshielded Multi-Layer 0.11uH 3% 100MHz 22Q-Factor Ceramic 0.15A 2.7Ohm DCR 0402 T/R
|
Von 0,0538 € bis 0,0569 €
pro Stück
|
TDK | Induktionsspule, Oberflächenmontage | RF Chip | Multi-Layer | Unshielded | Ceramic | 0.11u | 3% | 250M | 0.15 | 100M | 2.7 | 800M | SMD | 2 | 0402 | 1.05 | 0.65 | 0.6 | Tape and Reel | 22 | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
B82462A4154K000
Inductor Power Wirewound 150uH 10% 100KHz Ferrite 0.29A 1.76Ohm DCR T/R Automotive AEC-Q200
|
|
TDK | Induktionsspule, Oberflächenmontage | Power | Wirewound | Ferrite | 150u | 10% | 0.29(Typ) | 0.57(Typ) | 100K | 1.76 | 2 | 6.2 | 6 | 3 | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||
| LGJ7045TC-151M-D Inductor Power Shielded Drum Core 150uH 20% 100KHz Ferrite 0.61A 0.48Ohm DCR Automotive AEC-Q200 T/R |
|
TDK | Induktionsspule, Oberflächenmontage | Power | Drum Core | Shielded | Ferrite | 150u | 20% | 0.61(Typ) | 0.67(Typ) | 100K | 0.48(Typ) | 2 | 7.4 | 7.1 | 4.8 | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 |