CHEMI-CON Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Body Material | Body Plating | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EKMH401VNN221MR35T
Cap Aluminum Lytic 220uF 400V 20% (30 X 35mm) Snap-In 10mm 1.13 Ohm 1.06A 2000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 400VDC | 20% | 1.13 | Low | High CV|High Ripple Current|Large Capacitance | 1.06 | 1760@5Min | Aluminum Cylindrical Can | 0.15 | 2000 | Snap-In | 2 | 10 | 30 X 35 | 35 | 30 | Polar | No | Unknown | No | No | No | No | 3A999c. | No | ||||||||||||||||
EKMG630ELL101MJC5S
Cap Aluminum Lytic 100uF 63V 20% (10 X 12.5mm) Radial 5mm 0.215A 1000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 100uF | 63VDC | 20% | Endurance with Ripple Current|Solvent Resistant | 0.215 | 189@1Min | Aluminum Cylindrical Can | 0.1 | 1000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
HHXF250ARA271MJA0G
Cap Aluminum Polymer Hybrid 270uF 25VDC 20%( 10 X 10mm) SMD 0.016 Ohm 4.5A 3000h 135°C Automotive T/R
|
0,361 €
pro Stück
|
United Chemi Con | Aluminium-Polymer-Kondensator | Polymer Hybrid | 270uF | 25VDC | 20% | 0.016 | Standard | 4.5 | 67.5@2Min | Cylindrical | 0.14 | 3000 | 2 | JA0 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
EKMQ401VSN181MQ30S
Cap Aluminum Lytic 180uF 400V 20% (25.4 X 30mm) Snap-In 10mm 0.95A 2000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 180uF | 400VDC | 20% | 0.95 | 804.98@5Min | Aluminum Cylindrical Can | 0.15 | 2000 | Snap-In | 2 | 10 | 25.4 X 30 | 30 | 25.4 | Polar | No | No | No | No | No | No | |||||||||||||||||||||
EMVH250ADA331MJA0G
Cap Aluminum Lytic 330uF 25V 20% (10 X 10mm) SMD 0.3 Ohm 0.296A 2000h 125°C T/R Automotive AEC-Q200
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 330uF | 25VDC | 20% | 0.3 | Low | High Heat Resistance|High Ripple Current|Low ESR|Solvent Resistant | 0.296 | 82.5@2Min | Cylindrical | 0.16 | 2000 | 2 | JA0 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
EKZE250ETE152MK25S
Cap Aluminum Lytic 1500uF 25V 20% (12.5 X 25mm) Radial 5mm 2.77A 5000h 105°C Ammo
|
Von 0,3438 € bis 0,507 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1500uF | 25VDC | 20% | Low | Non Solvent Resistant|Ultra Low Impedance | 2.77 | 375@2Min | Aluminum Cylindrical Can | 0.14 | 5000 | Radial | 2 | 5 | 12.5 X 25 | 25 | 12.5 | Polar | Ammo | No | No | No | No | No | 3A999c. | No | |||||||||||||||||
EGPA500ELL821MK30S
Cap Aluminum Lytic 820uF 50V 20% (12.5 X 30mm) Radial 5mm 0.041 Ohm 2.15A 5000h 125°C Bulk Automotive AEC-Q200
|
Von 0,4742 € bis 0,5777 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 820uF | 50VDC | 20% | 0.041 | Low | High Ripple Current|Long Life|Solvent Resistant | 2.15 | 1230@1Min | Aluminum Cylindrical Can | 0.1 | 5000 | Radial | 2 | 5 | 12.5 X 30 | 30 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
ELXS251VSN821MQ50S
Cap Aluminum Lytic 820uF 250V 20% (25.4 X 50mm) Snap-In 10mm 2.29A 5000h 105°C Bulk
|
Von 3,0899 € bis 4,5326 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 820uF | 250VDC | 20% | 2.29 | 1358.31@5Min | Aluminum Cylindrical Can | 0.15 | 5000 | Snap-In | 2 | 10 | 25.4 X 50 | 50 | 25.4 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
EPAG421ELL560MK40S
Cap Aluminum Lytic 56uF 420V 20% (12.5 X 40mm) Radial 5mm 0.43A 2000h 105°C Bulk
|
Von 1,0438 € bis 1,103 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 56uF | 420VDC | 20% | High Ripple Current|Low Profile|Non Solvent Resistant | 0.43 | 1040.8@1Min|495.4@5Min | Aluminum Cylindrical Can | 0.2 | 2000 | Radial | 2 | 5 | 12.5 X 40 | 40 | 12.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
EKZN500ELL681MK25S
Cap Aluminum Lytic 680uF 50V 20% (12.5 X 25mm) Radial 5mm 2.8A 10000h 105°C Bulk
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 680uF | 50VDC | 20% | Low | 2.8 | 340@2Min | Aluminum Cylindrical Can | 0.1 | 10000 | Radial | 2 | 5 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||
EKMS251VSN681MQ40S
Cap Aluminum Lytic 680uF 250V 20% (25.4 X 40mm) Snap-In 10mm 2.02A 3000h 105°C Bulk
|
Von 2,6744 € bis 3,4027 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 680uF | 250VDC | 20% | 2.02 | 1236.93@5Min | Aluminum Cylindrical Can | 0.15 | 3000 | Snap-In | 2 | 10 | 25.4 X 40 | 40 | 25.4 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
EGPA350ELL122MK30S
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 30mm) Radial 5mm 0.029 Ohm 2.56A 5000h 125°C Bulk Automotive AEC-Q200
|
Von 0,5291 € bis 0,78 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1200uF | 35VDC | 20% | 0.029 | Low | High Ripple Current|Long Life|Solvent Resistant | 2.56 | 1260@1Min | Aluminum Cylindrical Can | 0.12 | 5000 | Radial | 2 | 5 | 12.5 X 30 | 30 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||
EKWA401ELL121MMN3S
Cap Aluminum Lytic 120uF 400V 20% (18 X 31.5mm) Radial 7.5mm 0.8A 5000h 105°C Bulk
|
Von 1,1125 € bis 1,7553 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 120uF | 400VDC | 20% | 0.8 | 2020@1Min|985@5Min | Aluminum Cylindrical Can | 0.2 | 5000 | Radial | 2 | 7.5 | 18 X 31.5 | 31.5 | 18 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
EKY-160ELL682ML40S
Cap Aluminum Lytic 6800uF 16V 20% (16 X 40mm) Radial 7.5mm 4.08A 10000h 105°C Bulk
|
Von 0,5505 € bis 0,8117 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 6800uF | 16VDC | 20% | Low | 4.08 | 1088@2Min | Aluminum Cylindrical Can | 0.26 | 10000 | Radial | 2 | 7.5 | 16 X 40 | 40 | 16 | Polar | Bulk | No | No | No | No | No | 3A999c. | No | ||||||||||||||||||
EKLA201LIN142KA39M
Cap Aluminum Lytic 1400uF 200V 10% (35 X 39mm) Solder Lug 4.56A 3000h 105°C Box
|
Von 4,5783 € bis 7,1837 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1400uF | 200VDC | 10% | Low | 4.56 | 1587.45@5Min | Aluminum Cylindrical Can | 0.15 | 3000 | Solder Lug | 2 | 35 X 39 | 39 | 35 | Polar | Box | No | No | No | No | EAR99 | No | ||||||||||||||||||||
EPAG451EBC180MJ30S
Cap Aluminum Lytic 18uF 450V 20% (10 X 30mm) Radial 5mm 0.21A 2000h 105°C Bulk
|
Von 0,3137 € bis 0,4025 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 18uF | 450VDC | 20% | High Ripple Current|Low Profile|Non Solvent Resistant | 0.21 | Aluminum Cylindrical Can | 2000 | Radial | 2 | 5 | 10 X 30 | 10 | Polar | Bulk | No | No | No | No | No | No | ||||||||||||||||||||||
KHC250E476M76N0T00
Cap Ceramic 47uF 25V Y5U 20% Pad SMD 125°C T/R
|
|
United Chemi Con | Kondensator, keramisch, mehrschichtig | 47uF | 25VDC | 20% | Standard | No | Flat | 5 | Y5U | Pad | 2 | Ceramic Chip | 7.5 X 6.3 X 3 | 3(Max) | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
EKYC350ELL821MJ20S
Cap Aluminum Lytic 820uF 35V 20% (10 X 20mm) Radial 5mm 0.065 Ohm 1.94A 3000h 105°C Bulk Automotive AEC-Q200
|
Von 0,182 € bis 0,2795 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 820uF | 35VDC | 20% | 0.065 | Standard | 1.94 | 287@2Min | Aluminum Cylindrical Can | 0.12 | 3000 | Radial | 2 | 5 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
ELXS251VSN122MA35S
Cap Aluminum Lytic 1200uF 250V 20% (35 X 35mm) Snap-In 10mm 3A 5000h 105°C Bulk
|
Von 4,5429 € bis 6,6654 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 1200uF | 250VDC | 20% | 3 | 1643.17@5Min | Aluminum Cylindrical Can | 0.15 | 5000 | Snap-In | 2 | 10 | 35 X 35 | 35 | 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
ELHS501VSN221MA30S
Cap Aluminum Lytic 220uF 500V 20% (35 X 30mm) Snap-In 10mm 1.22A 5000h 105°C
|
Von 3,3551 € bis 4,1343 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 220uF | 500VDC | 20% | 1.22 | 994.99@5Min | Aluminum Cylindrical Can | 0.2 | 5000 | Snap-In | 2 | 10 | 35 X 30 | 30 | 35 | Polar | No | No | No | No | EAR99 | No | |||||||||||||||||||||
ELXM401VSN271MA30S
Cap Aluminum Lytic 270uF 400V 20% (35 X 30mm) Snap-In 10mm 1.31A 7000h 105°C
|
Von 5,0431 € bis 7,4739 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 270uF | 400VDC | 20% | 1.31 | Aluminum Cylindrical Can | 0.15 | 7000 | Snap-In | 2 | 10 | 35 X 30 | 30 | 35 | Polar | No | No | No | No | No | No | No | |||||||||||||||||||||
EKZN630ETD181MJ16S
Cap Aluminum Lytic 180uF 63V 20% (10 X 16mm) Radial 5mm 1.2A 10000h 105°C Ammo
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 180uF | 63VDC | 20% | Low | 1.2 | 113.4@2Min | Aluminum Cylindrical Can | 0.09 | 10000 | Radial | 2 | 5 | 10 X 16 | 16 | 10 | Polar | Unknown | Unknown | Unknown | No | ||||||||||||||||||||||
EKXJ161ELL331MM25S
Cap Aluminum Lytic 330uF 160V 20% (18 X 25mm) Radial 7.5mm 1.29A 12000h 105°C Bulk Automotive AEC-Q200
|
Von 0,7909 € bis 1,1342 €
pro Stück
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 330uF | 160VDC | 20% | Endurance with Ripple Current|Long Life|Non Solvent Resistant | 1.29 | 2212@1Min|1081@5Min | Aluminum Cylindrical Can | 0.2 | 12000 | Radial | 2 | 7.5 | 18 X 25 | 25 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
SRG25VB470M-10X12.5
Cap Aluminum Lytic 470uF 25V 20% (10 X 12.5mm) Radial 5mm 0.525A 2000h 85°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | 0.525 | 3@2Min | Aluminum Cylindrical Can | 2000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | No | No | No | No | No | No | No | |||||||||||||||||||||
ELXG800VSN222MA30S
Cap Aluminum Lytic 2200uF 80V 20% (35 X 30mm) Snap-In 10mm 2.09A 5000h 105°C
|
|
United Chemi Con | Kondensator, Aluminium | Electrolytic | 2200uF | 80VDC | 20% | 2.09 | 3000@2Min | Aluminum Cylindrical Can | 0.15 | 5000 | Snap-In | 2 | 10 | 35 X 30 | 30 | 35 | Polar | No | No | No | No | No | EAR99 | No |