Honeywell Sensoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Sensor Type | Manufacturer Type | Magnetic Type | Device Pressure Type | Category | Accessory Type | Switching Mode | Supported Device | Style Type | Set Point Function | Operating Pressure Range | Number of Terminals | Module/IC Classification | Minimum Magnetic Sensor Release Point - (Gs) | Dielectric Strength | Connection Type | Supported Device Technology | Set Point Type | Sensing Current Type | Operating Frequency - (MHz) | Number of Bridge per Chip | Media Type | Maximum Overload Pressure | Maximum Operating Force | Flow Range | Typical RMS Primary Current - (A) | Thermal Time Constant Range - (s) | Switch Configuration | Sensing Distance Range - (m) | Sensing Distance - (m) | Resolution - (cpi) | Number of Axis | Maximum Operating Pressure | Maximum Magnetic Sensor Operating Point - (Gs) | Interface Type | Accuracy - (%) | Shock Rating - (g) | Response Time - (ms) | Reset Configuration | Output Type | Operating Systems | Maximum Voltage Rating - (VDC) | Maximum Output Current - (mA) | Maximum Magnetic Field | Maximum Fall Time - (ns) | Vibration Rating - (g) | Typical Response Time - (ms) | Typical Full Scale Output | Response Frequency - (Hz) | Resistance Tolerance - (%) | Pole Throw Configuration | Output Voltage Range - (V) | Minimum Operating Supply Voltage - (V) | Maximum Rise Time - (ns) | Maximum Operating Torque - (N.m) | Maximum Operating Supply Voltage - (V) | Maximum Current Rating - (A) | Maximum Bridge Resistance - (kOhm) | Light Source | Operating Supply Voltage Range - (VDC) | Maximum Sensitivity | Maximum Output Voltage - (V) | Housing Material | Contact Material | Topology | Typical Operating Supply Voltage - (V) | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Sensitivity - (mV/A) | Product Length - (mm) | Maximum Supply Current - (mA) | Resistance - (kOhm) | Product Depth - (mm) | Percentage of Resistance Tolerance Range @ 25C - (%) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Differential Celsius - (°C) | Power Rating - (W) | Package/Case | Medium | Media | Differential Fahrenheit - (°F) | Terminal Type | Product Weight - (g) | Supplier Temperature Grade | Port Size | Hysteresis | Electrical Life - (Cycles) | Close Temperature (Celsius) - (°C) | Electrical Termination | Close Temperature (Fahrenheit) - (°F) | Body Material | Close Tolerance (Celsius) - (°C) | Body Style | Response Point List | Linearity | IP Rating | Close Tolerance (Fahrenheit) - (°F) | Linearity Error - (%) | Open Temperature (Celsius) - (°C) | Open Temperature (Fahrenheit) - (°F) | Open Tolerance (Celsius) - (°C) | Open Tolerance (Fahrenheit) - (°F) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3100 01580020
Snap Action Disc Thermostat Automatic Reset 2-Pin
|
|
Honeywell | Thermostate | Snap Action Disc Thermostat | 1250VAC | Automatic | SPST | Silver | 50 | 50 | 100000 | 2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
DPRCAN0002NG0000A5
Piezoresistive Silicon Pressure Sensor
|
Von 176,8557 € bis 187,8637 €
pro Stück
|
Honeywell | Drucksensor für die Leiterplattenmontage | 1 | 3 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
3455RBV02270011
Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin
|
Von 44,8368 € bis 45,735 €
pro Stück
|
Honeywell | Thermostate | Redi Temp Ceramic Thermostat | Open on Rise | 2000VAC | N.C. | Automatic | Silver | 500 | 50 | 76.7 | 170 | 5 | 9 | 87.8 | 190 | 5 | 9 | 2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
163PC01D75
Pressure Sensor -2.5inH2O to 2.5inH2O Differential 3-Pin
|
Von 879,6432 € bis 1.088,0482 €
pro Stück
|
Honeywell | Drucksensor für die Leiterplattenmontage | Differential | 5psi | 1(Max) | 20 | Gas | 3 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| MPRLS0010KG0000SA Board Mount Pressure Sensor 0kPa to 10kPa Gage 12-Pin T/R |
Von 10,2766 € bis 12,0672 €
pro Stück
|
Honeywell | Drucksensor für die Leiterplattenmontage | Gage | 35kpa | ±0.25 | Digital | Liquid | 12 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
192-503QET-A01
Thermistor 50K Ohm 2-Pin Radial
|
Von 22,6006 € bis 26,6851 €
pro Stück
|
Honeywell | Thermistoren | 2 | 15 to 40 | 70°C(Max) | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| 2455R 81740196 Snap Action Thermostat Automatic Reset Open on Rise 2-Pin |
|
Honeywell | Thermostate | Snap Action Thermostat | Open on Rise | N.C. | Automatic | SPST | Silver Alloy | 100000 | 2 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
PX3AN1BS035BSCHX
Industrial Pressure Sensor 0bar to 35bar Sealed Gage 3-Pin
|
|
Honeywell | Industrieller Drucksensor | Sealed Gage | 69bar | ±0.25 | 2(Max) | 20 | Air | 1/4-18 NPT | Metri-Pack | 3 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
HIH-4602-L-CP
Humidity Sensor Analog 6-Pin TO-39
|
|
Honeywell | Temperatur- und Feuchtigkeitssensoren | IC | ±3.5%RH | Analog | 500 | 6 | TO-39 | TO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
TBFLPNS060PGUCV
Force Sensor Module 12V
|
Von 30,4222 € bis 37,9388 €
pro Stück
|
Honeywell | Kraftsensor und Kraftmesszelle | Force Sensor | Module | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| F07018056 Position Transducer-XDCR JP/2 4/3.0% 1/8 SLT AR |
|
Honeywell | Sensoren zur Weg- und Winkelmessung | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
19C500PA1L
Industrial Pressure Sensor 0psi to 500psi Absolute 4-Pin
|
|
Honeywell | Industrieller Drucksensor | Absolute | 1200psi | 0.1(Typ) | 2 | Gas|Liquid | Ring | 4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
LTPCTGA45MBSITX01
Low Temperature Passive Probes
|
|
Honeywell | Temperatur- und Feuchtigkeitssensoren | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| ZS-1728-E Speed Sensors RESISTIVE and OPTICAL |
|
Honeywell | Spezialsensor | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
24PCAFJ2G
Pressure Sensor 0psi to 1psi Gage 4-Pin DIP
|
|
Honeywell | Drucksensor für die Leiterplattenmontage | Gage | 20psi | 1 | 4 | DIP | DIP | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
310FW04-10
Proximity Sensor Environmental NO/NC Current Sinking 3.3mm 3-Pin
|
|
Honeywell | Näherungssensor | Environmental | NO/NC | Module | 2 to 7 | 3.3 | Current Sinking | Barrel | 3 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| MIPAM1XX870PSAAX Heavy Duty, Media-Isolated Pressure Transducer |
Von 43,6928 € bis 47,5909 €
pro Stück
|
Honeywell | Industrieller Drucksensor | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
3500 00120120
Automatic Reset Open on Rise 2-Pin
|
|
Honeywell | Thermostate | Open on Rise | 1250VAC | N.C. | Automatic | Consil Alloy MG/Silver | 500 | 50 | 117.8 | 244 | 2.8 | 5 | 130 | 266 | 2.8 | 5 | 2 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
26PCAFC2G
Pressure Sensor 0V to 0.0167V 0psi to 1psi Gage 4-Pin
|
|
Honeywell | Drucksensor für die Leiterplattenmontage | Gage | 20psi | 1(Max) | Analog(Voltage) | 0 to 0.0167 | (0,0),(1psi,16.7m) | No | 4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
3455RM 00020251
Bimetal Disc Thermostat Manual Reset 2-Pin
|
Von 27,1343 € bis 29,3969 €
pro Stück
|
Honeywell | Thermostate | Bimetal Disc Thermostat | 1250VAC | Manual | 50 | 50 | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
3450CM 02200002
Manual Reset Open on Rise 2-Pin
|
|
Honeywell | Thermostate | Open on Rise | 2000VAC | Fixed | N.C. | Manual | Silver/Nickel Alloy | 500 | 50 | 260 | 500 | 5.6 | 10 | 2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| MLH016BGD13B Heavy Duty Pressure Transducer |
|
Honeywell | Industrieller Drucksensor | 4 | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
| 2455RCG80820705 Redi Temp Ceramic Thermostat Automatic Reset 2-Pin |
Von 35,9982 € bis 39,0066 €
pro Stück
|
Honeywell | Thermostate | Redi Temp Ceramic Thermostat | Automatic | SPST | Gold Alloy | 100000 | 2 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
HEL-705-1164-18
Thermistor RTD 2-Pin Radial
|
|
Honeywell | Thermistoren | RTD | 2 | < 5 | Ceramic | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
19C100PA4K
Pressure Sensor 0psi to 100psi Absolute 4-Pin
|
Von 274,7831 € bis 297,7311 €
pro Stück
|
Honeywell | Industrieller Drucksensor | Absolute | 300psi | 0.1(Typ) | Liquid|Gas | 1/8-27 NPT | 4 | No | No | No | No | No | EAR99 | No |