Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Power Rating - (W) | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
380LX680M500J012
Cap Aluminum Lytic 68uF 500V 20% (25 X 25mm) Snap-In 10mm 2.72 Ohm 0.78A 3000h 85°C
|
Bestand
118
Von 7,496 € bis 11,0789 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 500VDC | Standard | 2.72 | 0.78 | 553.17@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 25 X 25 | 25 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
380LX562M080K452
Cap Aluminum Lytic 5600uF 80V 20% (30 X 45mm) Snap-In 10mm 0.059 Ohm 4.55A 3000h 85°C
|
Bestand
260
Von 3,8472 € bis 3,9859 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 5600uF | 20% | 80VDC | Standard | 0.059 | 4.55 | 2007.98@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 30 X 45 | 45 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
380LX561M400A052
Cap Aluminum Lytic 560uF 400V 20% (35 X 50mm) Snap-In 10mm 3000h 85°C
|
Bestand
1.112
Von 4,705 € bis 6,2301 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 400VDC | Standard | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 35 X 50 | 50 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
380LX822M050K032
Cap Aluminum Lytic 8200uF 50V 20% (30 X 35mm) Snap-In 10mm 0.067 Ohm 4.4A 3000h 85°C
|
Bestand
308
1,8205 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 8200uF | 20% | 50VDC | Standard | 0.067 | 4.4 | 1920.94@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 30 X 35 | 35 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
381LQ101M450H022
Cap Aluminum Lytic 100uF 450V 20% (22 X 30mm) Snap-In 10mm 1.82 Ohm 0.65A 2000h 105°C
|
Bestand
208
1,5372 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 450VDC | Low | 1.82 | 0.65 | 4000@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | Snap-In | 22 X 30 | High Ripple Current | 30 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
381LQ102M250K042
Cap Aluminum Lytic 1000uF 250V 20% (30 X 40mm) Snap-In 10mm 0.166 Ohm 2.2A 2000h 105°C
|
Bestand
32
3,0301 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 250VDC | Low | 0.166 | 2.2 | 4000@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | Snap-In | 30 X 40 | High Ripple Current | 40 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
381LQ331M450A032
Cap Aluminum Lytic 330uF 450V 20% (35 X 35mm) Snap-In 10mm 0.553 Ohm 1.38A 2000h 105°C
|
Bestand
113
Von 6,2647 € bis 7,937 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 450VDC | Low | 0.553 | 1.38 | 4000@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | Snap-In | 35 X 35 | High Ripple Current | 35 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
381LQ391M450A042
Cap Aluminum Lytic 390uF 450V 20% (35 X 40mm) Snap-In 10mm 0.468 Ohm 1.55A 2000h 105°C
|
Bestand
49
6,49 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 450VDC | Low | 0.468 | 1.55 | 4000@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | Snap-In | 35 X 40 | High Ripple Current | 40 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
381LQ471M400K452
Cap Aluminum Lytic 470uF 400V 20% (30 X 45mm) Snap-In 10mm 0.388 Ohm 1.68A 2000h 105°C
|
Bestand
2.380
Von 4,7744 € bis 6,3167 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 400VDC | Low | 0.388 | 1.68 | 4000@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | Snap-In | 30 X 45 | High Ripple Current | 45 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
381LQ471M450A452
Cap Aluminum Lytic 470uF 450V 20% (35 X 45mm) Snap-In 10mm 0.388 Ohm 1.74A 2000h 105°C
|
Bestand
1
4,3922 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 450VDC | Low | 0.388 | 1.74 | 4000@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | Snap-In | 35 X 45 | High Ripple Current | 45 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
381LQ561M250J032
Cap Aluminum Lytic 560uF 250V 20% (25 X 35mm) Snap-In 10mm 0.296 Ohm 1.5A 2000h 105°C
|
Bestand
182
Von 4,6704 € bis 5,9095 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 250VDC | Low | 0.296 | 1.5 | 4000@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | Snap-In | 25 X 35 | High Ripple Current | 35 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
381LR101M450J022
Cap Aluminum Lytic 100uF 450V 20% (25 X 30mm) Snap-In 10mm 1.326 Ohm 0.91A 3000h 105°C
|
Bestand
170
Von 3,5006 € bis 4,1592 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 450VDC | Extreme Low | 1.326 | 0.91 | 4000@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 25 X 30 | 30 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
381LR331M450A042
Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 0.402 Ohm 1.85A 3000h 105°C
|
Bestand
1.469
Von 4,5335 € bis 9,4933 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 450VDC | Extreme Low | 0.402 | 1.85 | 4000@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 35 X 40 | 40 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
381LR471M400A042
Cap Aluminum Lytic 470uF 400V 20% (35 X 40mm) Snap-In 10mm 0.282 Ohm 2.01A 3000h 105°C
|
Bestand
1.839
Von 5,4069 € bis 7,1659 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 400VDC | Extreme Low | 0.282 | 2.01 | 4000@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 35 X 40 | 40 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
381LR471M450A052
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.282 Ohm 2.47A 3000h 105°C
|
Bestand
5.232
Von 6,6113 € bis 7,1312 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 450VDC | Extreme Low | 0.282 | 2.47 | 4000@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 35 X 50 | 50 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
381LR561M200H042
Cap Aluminum Lytic 560uF 200V 20% (22 X 40mm) Snap-In 10mm 0.355 Ohm 1.67A 3000h 105°C
|
Bestand
1.000
Von 2,7988 € bis 3,7432 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 200VDC | Extreme Low | 0.355 | 1.67 | 4000@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 22 X 40 | 40 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
381LR821M250A032
Cap Aluminum Lytic 820uF 250V 20% (35 X 35mm) Snap-In 10mm 0.182 Ohm 2.63A 3000h 105°C
|
Bestand
778
Von 4,6877 € bis 4,939 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 250VDC | Extreme Low | 0.182 | 2.63 | 4000@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 35 X 35 | 35 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
381LX102M200K452
Cap Aluminum Lytic 1000uF 200V 20% (30 X 45mm) Snap-In 10mm 0.216 Ohm 2.2A 3000h 105°C
|
Bestand
10
3,0535 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 200VDC | Low | 0.216 | 2.2 | 1341.64@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 30 X 45 | 45 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
381LX103M016J012
Cap Aluminum Lytic 10000uF 16V 20% (25 X 25mm) Snap-In 10mm 0.12 Ohm 2.6A 3000h 105°C
|
Bestand
2.000
Von 1,759 € bis 1,8456 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | 20% | 16VDC | Low | 0.12 | 2.6 | 1200@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 25 X 25 | 25 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
381LX122M200K052
Cap Aluminum Lytic 1200uF 200V 20% (30 X 50mm) Snap-In 10mm 0.193 Ohm 2.3A 3000h 105°C
|
Bestand
40
5,7102 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 200VDC | Low | 0.193 | 2.3 | 1469.69@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 30 X 50 | 50 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
381LX152M200A042
Cap Aluminum Lytic 1500uF 200V 20% (35 X 40mm) Snap-In 10mm 0.155 Ohm 2.5A 3000h 105°C
|
Bestand
1.260
Von 3,9859 € bis 4,6184 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 200VDC | Low | 0.155 | 2.5 | 1643.17@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 35 X 40 | 40 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
381LX221M200H012
Cap Aluminum Lytic 220uF 200V 20% (22 X 25mm) Snap-In 10mm 0.754 Ohm 1A 3000h 105°C
|
Bestand
53
2,4435 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 200VDC | Low | 0.754 | 1 | 629.29@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 22 X 25 | 25 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
381LX271M400A022
Cap Aluminum Lytic 270uF 400V 20% (35 X 30mm) Snap-In 10mm 0.614 Ohm 1.2A 3000h 105°C
|
Bestand
320
3,0414 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 400VDC | Low | 0.614 | 1.2 | 985.9@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 35 X 30 | 30 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
381LX332M050J022
Cap Aluminum Lytic 3300uF 50V 20% (25 X 30mm) Snap-In 10mm 0.07 Ohm 2A 3000h 105°C
|
Bestand
1.800
Von 1,6723 € bis 1,811 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 50VDC | Low | 0.07 | 2 | 1218.61@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 25 X 30 | High Ripple Current | 30 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
381LX332M100A042
Cap Aluminum Lytic 3300uF 100V 20% (35 X 40mm) Snap-In 10mm 0.075 Ohm 3.2A 3000h 105°C
|
Bestand
275
Von 6,542 € bis 7,0706 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 100VDC | Low | 0.075 | 3.2 | 1723.37@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 35 X 40 | 40 | 35 | Polar | No | No | No | No | No | No | EAR99 | No |