Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Minimum Insulation Resistance - (Ohm) | Microwave Application | Special Features | Ripple Current - (mA) | Dielectric | Number of Elements | Lifetime - (h) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MIN02-002DC390J-F
Cap Mica 39pF 300V 5% (7.92 X 10.16mm) 200°C Medical Bulk
|
Bestand
269
Von 2,0967 € bis 2,223 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 39pF | 5% | 300VDC | Gull Wing | 7.92 X 10.16 | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
WMF4P68K-F
Cap Film 0.68uF 400V PET 10%( 20.8 X 44.4mm) Axial 125°C
|
Bestand
687
0,1332 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.68uF | 10% | 400VDC | Low Inductance|Very High Peak Current | PET | 2 | Axial | 20.8 X 44.4 | 20.8(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
227KXM035M
Cap Aluminum Lytic 220uF 35V 20% (8 X 16mm) Radial 3.5mm 0.9043 Ohm 0.98A 3000h 105°C
|
Bestand
15
0,2509 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | 0.9043 | 0.98 | 3000 | 77@2Min | Aluminum Cylindrical Can | 2 | Radial | 8 X 16 | 3.5 | 16 | 8 | Polar | 0.12 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
224MSR400K
Metallized Polyester Capacitor
|
Bestand
10
0,2111 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.22uF | 10% | Radial | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
LP151M200C1P3
Cap Aluminum Lytic 150uF 200V 20% (25 X 25mm) Snap-In 10mm 1.65 Ohm 0.509A 1000h 105°C
|
Bestand
95
Von 0,4199 € bis 0,4262 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 200VDC | Standard | 1.65 | 0.509 | 1000 | 600 | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 25 | 10 | 25 | 25 | Polar | 15 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
MC18FD101J-F
Cap Mica 100pF 500V 5% (4.5 X 3.2 X 2mm) SMD 125°C Bulk
|
Bestand
1
0,2558 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 100pF | 5% | 500VDC | Flat | 4.5 X 3.2 X 2 | 2(Max) | Non Polar | Bulk | 1812 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
CD16FD222JO3F
Cap Mica 0.0022uF 500V 5% (11.9 X 6.4 X 13.2mm) Radial 5.9mm 125°C
|
Bestand
251
Von 2,9042 € bis 2,9329 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0022uF | 5% | 500VDC|300VAC | Radial | 11.9 X 6.4 X 13.2 | 5.9 | 13.2(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
DME2W2P2K-F
Cap Film 2.2uF 250V PET 10%( 26 X 9 X 17mm) Radial 22.5mm 125°C
|
Bestand
800
Von 1,4286 € bis 1,5505 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Capacitor | 2.2uF | 10% | 250VDC|160VAC | Mini Dipped | PET | Wound | 2 | Radial | 26 X 9 X 17 | 22.5 | 17(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
CD15FD271JO3
Cap Mica 270pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C T/R
|
Bestand
86
1,0716 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 270pF | 5% | 500VDC | Radial | 11.9 X 5.3 X 9.9 | 5.9 | 9.9(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
|
Meist Gesucht
OC1
Cap Accessories Insulating Terminal Boot Neoprene
|
Bestand
10
0,372 €
pro Stück
|
Illinois Capacitor | Kondensator-Zubehör | Insulating Terminal Boot | Capacitor Film | Neoprene | 28.58 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
715P47356LD3
Film Capacitor
|
Bestand
4.825
Von 2,3084 € bis 3,3798 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Wound | Radial | Unknown | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
478TTA050M
Cap Aluminum Lytic 4700uF 50V 20% (22 X 51mm) Axial 0.705 Ohm 2.51A 2000h 85°C
|
Bestand
50
5,0993 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 50VDC | Standard | 0.705 | 2.51 | 2000 | 7050@1Min|2350@2Min | 2 | Axial | 22 X 51 | 51 | 22 | Polar | 0.12 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
CD19FD242GO3F
Cap Mica 0.0024uF 500V 2% (17 X 6.6 X 13.7mm) Radial 8.7mm 125°C T/R
|
Bestand
1.014
Von 1,5418 € bis 1,5601 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0024uF | 2% | 500VDC | Radial | 17 X 6.6 X 13.7 | 8.7 | 13.7(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
107CKE035M
Cap Aluminum Lytic 100uF 35V 20% (6.3 X 11mm) Radial 2.5mm 1.989 Ohm 0.17A 2000h 105°C
|
Bestand
12
0,1507 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | Standard | 1.989 | 0.17 | 2000 | 105@1Min|35@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | 0.12 | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||
CD5EC390JO3
Cap Mica 39pF 300V 5% (6.9 X 3.3 X 5.3mm) Radial 3mm 125°C
|
Bestand
99
Von 3,4669 € bis 4,1202 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 39pF | 5% | 300VDC | Radial | 6.9 X 3.3 X 5.3 | 3 | 5.3(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CD15FA911JO3
Cap Mica 910pF 100V 5% (11.9 X 5.6 X 10.2mm) Radial 5.9mm 125°C T/R
|
Bestand
71
0,7057 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 910pF | 5% | 100VDC | Radial | 11.9 X 5.6 X 10.2 | 5.9 | 10.2(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CGO282M055L
Cap Aluminum Lytic 2800uF 55V 20% (34.925 X 53.975mm) Clamp Mount Screw 0.03 Ohm 7.5A 1000h 85°C
|
Bestand
1
58,5453 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2800uF | 20% | 55VDC | Extreme Low | 0.03 | 7.5 | 1000 | 588.64@5Min | Aluminum Cylindrical Can | 2 | Screw | 34.925 X 53.975 | 53.975(Max) | 34.925(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
301101T250JE2
Cap Aluminum Lytic 100uF 250V -10% to 50% (25.91 X 29.21mm) Radial 10.16mm 1.194 Ohm 0.68A 4000h 105°C
|
Bestand
11
36,3327 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | -10% to 50% | 250VDC | Ultra Low | 1.194 | 0.68 | 4000 | 4000@5Min | Aluminum Cylindrical Can | 2 | Radial | 25.91 X 29.21 | 10.16 | 29.21 | 25.91 | Polar | No | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||
CD15ED200DO3F
Cap Mica 20pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C
|
Bestand
100
Von 1,5801 € bis 1,7953 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 20pF | 0.5pF | 500VDC | Radial | 11.4 X 4.3 X 9.1 | 5.9 | 9.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
FCP1210H333J-G3
Cap Film 0.033uF 50V PPS 5%( 3.2 X 2.5 X 2.1mm) Stacked 125°C T/R
|
Bestand
42.000
Von 0,3036 € bis 0,3557 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Stacked | 0.033uF | 5% | 50VDC | PPS | Stacked | 3.2 X 2.5 X 2.1 | 2.1 | Non Polar | Tape and Reel | 1210 | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
EDLSG155V5R5C
Cap Supercap 1.5F 5.5V -20% to 80% ( 19 X 5mm ) Radial Stacked Coin 5mm 30 Ohm 70°C
|
Bestand
123
2,4477 €
pro Stück
|
Illinois Capacitor | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 1.5F | -20% to 80% | 5.5VDC | Low | 30 | Stacked Coin | 2 | Radial | 19 X 5 | 5 | 19 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
WBR300-35A
Cap Aluminum Lytic 300uF 35V -10% to 150% (11.94 X 33.53mm) Axial 1.45 Ohm 0.195A 2000h 85°C
|
Bestand
98
Von 7,7178 € bis 8,0139 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 300uF | -10% to 150% | 35VDC | Standard | 1.45 | 0.195 | 2000 | 115 | 2 | Axial | 11.94 X 33.53 | 11.94 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
225TTA100M
Cap Aluminum Lytic 2.2uF 100V 20% (5 X 13mm) Axial 75.3575 Ohm 0.027A 2000h 85°C
|
Bestand
528
Von 0,3139 € bis 0,3429 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2.2uF | 20% | 100VDC | Standard | 75.3575 | 0.027 | 2000 | 6.6@1Min|3@2Min | 2 | Axial | 5 X 13 | 13 | 5 | Polar | 0.1 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
DCMC471T450AB2B
Cap Aluminum Lytic 470uF 450V -10% to 50% (34.93 X 79.38mm) Clamp Mount Screw 0.2532 Ohm 2.4A 2000h 85°C
|
Bestand
11
13,1185 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | -10% to 50% | 450VDC | Standard | 0.2532 | High Capacitance | 2.4 | 2000 | 6000@5Min | Aluminum Cylindrical Can | 2 | Screw | 34.93 X 79.38 | 79.38 | 34.93 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
LC104M
Cap Ceramic Single 0.1uF 25V Y5R 20% (12.6 X 3.5mm) Radial Disc 6.4mm 85°C
|
Bestand
1.246
0,2378 €
pro Stück
|
Illinois Capacitor | Kondensator, keramisch, einlagig | Ceramic Disc | 0.1uF | 20% | 25VDC | Y5R | Disc | Radial | 12.6 X 3.5 | 6.4 | 12.6 | Non Polar | No | No | No | No | No | No | EAR99 |