Illinois Capacitor Kondensatoren, Aluminiumkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Equivalent Series Resistance Type | Ripple Current - (mA) | Leakage Current - (uA) | Lifetime - (h) | Special Features | Construction | Termination Style | Terminal Pitch - (mm) | Size - (mm) | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CGS112U150R4C
Cap Aluminum Lytic 1100uF 150V -10% to 75% (34.93 X 104.78mm) Clamp Mount Screw 0.064 Ohm 4.4A 2000h 85°C
|
Bestand
1
2,2065 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1100uF | -10% to 75% | 150VDC | 0.064 | Standard | 4.4 | 6000@5Min | 2000 | Aluminum Cylindrical Can | Screw | 34.93 X 104.78 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||
SEK471M050ST
Cap Aluminum Lytic 470uF 50V 20% (13 X 21mm) Radial 5mm 0.34 Ohm 0.73A 2000h 105°C
|
Bestand
82
Von 2,8335 € bis 3,1245 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 50VDC | 0.34 | Standard | 0.73 | 3@2Min | 2000 | Aluminum Cylindrical Can | Radial | 5 | 13 X 21 | Polar | 12 | No | No | No | No | No | No | EAR99 | No | ||||||
CGS381T350R4C
Cap Aluminum Lytic 380uF 350V -10% to 50% (34.93 X 104.78mm) Clamp Mount Screw 0.318 Ohm 2A 2000h 85°C
|
Bestand
44
3,9579 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 380uF | -10% to 50% | 350VDC | 0.318 | Standard | 2 | 6000@5Min | 2000 | Aluminum Cylindrical Can | Screw | 34.93 X 104.78 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||
SK332M025ST
Cap Aluminum Lytic 3300uF 25V 20% (16 X 32mm) Radial 7.5mm 0.1 Ohm 1.95A 2000h 85°C Standard
|
Bestand
1.664
Von 1,3872 € bis 1,9084 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 25VDC | 0.1 | Standard | 1.95 | 3@2Min | 2000 | Aluminum Cylindrical Can | Radial | 7.5 | 16 X 32 | Polar | Standard | No | No | No | No | No | No | EAR99 | No | ||||||
NLW100-50
Cap Aluminum Lytic 100uF 50V -10% to 75% (10.16 X 33.53mm) Axial 2 Ohm 0.25A 1000h 105°C
|
Bestand
18
5,7667 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | -10% to 75% | 50VDC | 2 | Low | 0.25 | 16.14 | 1000 | Axial | 10.16 X 33.53 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
AVE106M16A12T-F
Cap Aluminum Lytic 10uF 16V 20% (3 X 5.3mm) SMD 33.16 Ohm 0.014A 2000h 85°C T/R
|
Bestand
2
0,0314 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 16VDC | 33.16 | Low | 0.014 | 3@2Min | 2000 | Cylindrical | 3 X 5.3 | Polar | Tape and Reel | 0.2 | No | No | No | No | No | No | EAR99 | No | |||||||
SK221M050ST
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 0.6 Ohm 0.44A 2000h 85°C Standard
|
Bestand
3
0,2072 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | 0.6 | Standard | 0.44 | 3@2Min | 2000 | Aluminum Cylindrical Can | Radial | 5 | 10 X 16 | Polar | Standard | 10 | No | No | No | No | No | No | EAR99 | No | |||||
AFK477M10F24T-F
Cap Aluminum Lytic 470uF 10V 20% (8 X 10.2mm) SMD 0.16 Ohm 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
14
Von 0,0566 € bis 0,0576 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 10VDC | 0.16 | Low | 0.6 | 47@2Min | 2000 | Cylindrical | 8 X 10.2 | Polar | Tape and Reel | 0.19 | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||
381LR681M200J032
Cap Aluminum Lytic 680uF 200V 20% (25 X 35mm) Snap-In 10mm 0.293 Ohm 1.72A 3000h 105°C
|
Bestand
2.214
Von 1,2329 € bis 1,3272 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 200VDC | 0.293 | Extreme Low | 1.72 | 4000@5Min | 3000 | Aluminum Cylindrical Can | Snap-In | 10 | 25 X 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||
|
Meist Gekauft
380LX822M025J012
Cap Aluminum Lytic 8200uF 25V 20% (25 X 25mm) Snap-In 10mm 0.065 Ohm 3.6A 3000h 85°C
|
Bestand
1.700
1,105 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 8200uF | 20% | 25VDC | 0.065 | Standard | 3.6 | 1358.31@5Min | 3000 | High Capacitance | Aluminum Cylindrical Can | Snap-In | 10 | 25 X 25 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||
SK101M035ST
Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 3.5mm 1.59 Ohm 0.23A 2000h 85°C Standard
|
Bestand
1.498
Von 0,7387 € bis 0,7764 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | 1.59 | Standard | 0.23 | 350@2Min | 2000 | Aluminum Cylindrical Can | Radial | 3.5 | 8 X 11.5 | Polar | Standard | 12 | No | No | No | No | No | No | EAR99 | No | |||||
381LR681M200K022
Cap Aluminum Lytic 680uF 200V 20% (30 X 30mm) Snap-In 10mm 0.219 Ohm 2.42A 3000h 105°C
|
Bestand
113
Von 0,9868 € bis 0,9886 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 200VDC | 0.219 | Extreme Low | 2.42 | 4000@5Min | 3000 | Aluminum Cylindrical Can | Snap-In | 10 | 30 X 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||
CGS152T450X5C
Cap Aluminum Lytic 1500uF 450V -10% to 50% (76.2 X 130.18mm) Clamp Mount Screw 0.057 Ohm 8.1A 2000h 85°C
|
Bestand
4
104,1338 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1500uF | -10% to 50% | 450VDC | 0.057 | Standard | 8.1 | 6000@5Min | 2000 | Aluminum Cylindrical Can | Screw | 76.2 X 130.18 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||
CGS551T250R4C
Cap Aluminum Lytic 550uF 250V -10% to 50% (34.93 X 104.78mm) Clamp Mount Screw 0.098 Ohm 3.6A 2000h 85°C
|
Bestand
1
6,0754 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 550uF | -10% to 50% | 250VDC | 0.098 | Standard | 3.6 | 6000@5Min | 2000 | Aluminum Cylindrical Can | Screw | 34.93 X 104.78 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||
DCMC102T450BB2B
Cap Aluminum Lytic 1000uF 450V -10% to 50% (50.8 X 79.38mm) Clamp Mount Screw 0.137 Ohm 4.3A 2000h 85°C
|
Bestand
13
31,8275 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | -10% to 50% | 450VDC | 0.137 | Standard | 4.3 | 6000@5Min | 2000 | High Capacitance | Aluminum Cylindrical Can | Screw | 50.8 X 79.38 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||
SK010M063ST
Cap Aluminum Lytic 1uF 63V 20% (5 X 11mm) Radial 2mm 119.43 Ohm 0.01A 2000h 85°C Standard
|
Bestand
630
0,1077 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1uF | 20% | 63VDC | 119.43 | Standard | 0.01 | 3@2Min | 2000 | Aluminum Cylindrical Can | Radial | 2 | 5 X 11 | Polar | Standard | 10 | No | No | No | No | No | No | EAR99 | No | |||||
SEK220M035ST
Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2mm 8.44 Ohm 0.065A 2000h 105°C
|
Bestand
24
0,0208 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 35VDC | 8.44 | Standard | 0.065 | 3@2Min | 2000 | Aluminum Cylindrical Can | Radial | 2 | 5 X 11 | Polar | 14 | No | No | No | No | No | No | EAR99 | No | ||||||
CGS103U075V3C
Cap Aluminum Lytic 10000uF 75V -10% to 75% (50.8 X 79.38mm) Clamp Mount Screw 0.041 Ohm 6.2A 2000h 85°C
|
Bestand
5
30,7075 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | -10% to 75% | 75VDC | 0.041 | Standard | 6.2 | 6000@5Min | 2000 | Aluminum Cylindrical Can | Screw | 50.8 X 79.38 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||
CGS103U035V2C
Cap Aluminum Lytic 10000uF 35V -10% to 75% (50.8 X 53.98mm) Clamp Mount Screw 0.038 Ohm 5.5A 2000h 85°C
|
Bestand
3
6,8294 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | -10% to 75% | 35VDC | 0.038 | Standard | 5.5 | 6000@5Min | 2000 | Aluminum Cylindrical Can | Screw | 50.8 X 53.98 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||
|
Meist Gesucht
DCMC192T250AJ2B
Cap Aluminum Lytic 1900uF 250V -10% to 50% (34.93 X 92.08mm) Clamp Mount Screw 0.0695 Ohm 5.2A 2000h 85°C
|
Bestand
60
Von 15,9534 € bis 16,5619 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1900uF | -10% to 50% | 250VDC | 0.0695 | Standard | 5.2 | 6000@5Min | 2000 | High Capacitance | Aluminum Cylindrical Can | Screw | 34.93 X 92.08 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||
AFK107M25E16T-F
Cap Aluminum Lytic 100uF 25V 20% (8 X 6.2mm) SMD 0.26 Ohm 0.3A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
995
Von 0,1052 € bis 0,1142 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | 0.26 | Low | 0.3 | 25@2Min | 2000 | Cylindrical | 8 X 6.2 | Polar | Tape and Reel | 0.14 | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||
227KXM035M
Cap Aluminum Lytic 220uF 35V 20% (8 X 16mm) Radial 3.5mm 0.9043 Ohm 0.98A 3000h 105°C
|
Bestand
6.515
Von 0,0293 € bis 0,1204 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | 0.9043 | Low | 0.98 | 77@2Min | 3000 | Aluminum Cylindrical Can | Radial | 3.5 | 8 X 16 | Polar | 0.12 | Unknown | No | No | No | No | EAR99 | No | |||||||
381LX471M450A052
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.353 Ohm 1.7A 3000h 105°C
|
Bestand
2
1,1147 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 450VDC | 0.353 | Low | 1.7 | 1379.67@5Min | 3000 | Aluminum Cylindrical Can | Snap-In | 10 | 35 X 50 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||
AFK477M16F24T-F
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.2mm) SMD 0.16 Ohm 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
39
0,466 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | 0.16 | Low | 0.6 | 75.2@2Min | 2000 | Cylindrical | 8 X 10.2 | Polar | Tape and Reel | 0.16 | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||
AFK338M16P44T-F
Cap Aluminum Lytic 3300uF 16V 20% (16 X 16.5mm) SMD 0.035 Ohm 1.8A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
775
Von 1,7992 € bis 1,8091 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 16VDC | 0.035 | Low | 1.8 | 528@2Min | 5000 | Cylindrical | 16 X 16.5 | Polar | Tape and Reel | 0.2 | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |