Illinois Capacitor Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Package/Case | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3186EE233U020BHA2
Cap Aluminum Lytic 23000uF 20V -10% to 75% (50.8 X 104.8mm) Screw 1500h 85°C
|
Bestand
9
24,5714 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 23000uF | -10% to 75% | 20VDC | 6000@5Min | Aluminum Cylindrical Can | 1500 | Screw | 50.8 X 104.8 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
MYH223K300E11
EMI, RFI Suppression Capacitors Automotive AEC-Q200
|
Bestand
486
0,4981 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Radial | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
MYH472K300D10
EMI, RFI Suppression Capacitors Automotive AEC-Q200
|
Bestand
825
0,3349 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Radial | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
MYH224K300G22
EMI, RFI Suppression Capacitors Automotive AEC-Q200
|
Bestand
156
Von 1,2968 € bis 1,5373 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Radial | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
MYH154K300H11
EMI, RFI Suppression Capacitors Automotive AEC-Q200
|
Bestand
180
1,2968 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Radial | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
MYH153K300E10
EMI, RFI Suppression Capacitors Automotive AEC-Q200
|
Bestand
594
0,4122 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Radial | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
MYH104K300G12
EMI, RFI Suppression Capacitors Automotive AEC-Q200
|
Bestand
228
0,9791 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Radial | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
MLP272M100EB0A
Cap Aluminum Lytic 2700uF 100V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 25.4mm 0.046 Ohm 7.4A 2000h 85°C
|
Bestand
10
Von 81,4782 € bis 84,0547 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2700uF | 20% | 100VDC | 0.046 | Standard | 7.4 | 540@5Min | Flatpack | 2000 | Radial | 25.4 | 44.45 X 12.7 X 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
MLP331M250EK0A
Cap Aluminum Lytic 330uF 250V 20% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 25.4mm 0.426 Ohm 1.8A 2000h 85°C
|
Bestand
14
27,8608 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 250VDC | 0.426 | Standard | 1.8 | Flatpack | 2000 | Radial | 25.4 | 44.45 X 12.7 X 38.1 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
MLP332M063EA1D
Cap Aluminum Lytic 3300uF 63V 20% (44.45 X 12.7 X 50.8mm) Screw Mount 0.064 Ohm 5.2A 2000h 85°C
|
Bestand
8
43,8695 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 63VDC | 0.064 | Standard | 5.2 | Flatpack | 2000 | Hook Lead | 44.45 X 12.7 X 50.8 | Polar | Unknown | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
MLP331M420EB1A
Cap Aluminum Lytic 330uF 420V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 25.4mm 0.53 Ohm 2.1A 2000h 85°C
|
Bestand
4
Von 184,4874 € bis 233,218 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 420VDC | 0.53 | Standard | 2.1 | Flatpack | 2000 | Radial | 25.4 | 44.45 X 12.7 X 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
SLPX223M050H9P3
Cap Aluminum Lytic 22000uF 50V 20% (35 X 50mm) Snap-In 10mm 0.021 Ohm 7.89A 3000h 85°C
|
Bestand
281
Von 4,4831 € bis 5,9432 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22000uF | 20% | 50VDC | 0.021 | Standard | 7.89 | 3146.43@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 10 | 35 X 50 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
SLPX222M100E3P3
Cap Aluminum Lytic 2200uF 100V 20% (30 X 30mm) Snap-In 10mm 0.121 Ohm 3.17A 3000h 85°C
|
Bestand
248
Von 2,476 € bis 2,6856 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 100VDC | 0.121 | Standard | 3.17 | 1407.12@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 10 | 30 X 30 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
SLPX222M100C7P3
Cap Aluminum Lytic 2200uF 100V 20% (25 X 40mm) Snap-In 10mm 0.121 Ohm 3.21A 3000h 85°C
|
Bestand
50
2,1042 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 100VDC | 0.121 | Standard | 3.21 | 1407.12@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 10 | 25 X 40 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
SLPX182M100E1P3
Cap Aluminum Lytic 1800uF 100V 20% (30 X 25mm) Snap-In 10mm 0.147 Ohm 2.65A 3000h 85°C
|
Bestand
207
Von 1,9324 € bis 2,5593 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 100VDC | 0.147 | Standard | 2.65 | 1272.79@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 10 | 30 X 25 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
SLPX103M063H7P3
Cap Aluminum Lytic 10000uF 63V 20% (35 X 40mm) Snap-In 10mm 0.04 Ohm 5.75A 3000h 85°C
|
Bestand
154
Von 4,0975 € bis 5,6477 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | 20% | 63VDC | 0.04 | Standard | 5.75 | 2381.18@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 10 | 35 X 40 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
SLPX101M400A3P3
Cap Aluminum Lytic 100uF 400V 20% (22 X 30mm) Snap-In 10mm 1.99 Ohm 0.99A 3000h 85°C
|
Bestand
500
Von 1,503 € bis 2,4048 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 400VDC | 1.99 | Standard | 0.99 | 600@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 10 | 22 X 30 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
SLP561M200C5P3
Cap Aluminum Lytic 560uF 200V 20% (25 X 35mm) Snap-In 10mm 0.355 Ohm 1.7A 3000h 105°C
|
Bestand
41
2,0526 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 200VDC | 0.355 | Low | 1.7 | Aluminum Cylindrical Can | 3000 | Snap-In | 10 | 25 X 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||
SEK220M035ST
Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2mm 8.44 Ohm 0.065A 2000h 105°C
|
Bestand
24
0,0934 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 35VDC | 8.44 | Standard | 0.065 | 3@2Min | Aluminum Cylindrical Can | 14 | 2000 | Radial | 2 | 5 X 11 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||
942C20P15K-F
Cap Film 0.15uF 2000V PP 10%( 29.5 X 46mm) Axial 0.005 Ohm 105°C
|
Bestand
46
Von 8,2509 € bis 8,7516 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.15uF | 10% | 2000VDC|500VAC | 0.005 | Low Inductance|Very High Peak Current | Wound | PP | Axial | 29.5 X 46 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
942C16S47K-F
Cap Film 0.047uF 1600V PP 10%( 16.5 X 34mm) Axial 0.008 Ohm 105°C
|
Bestand
1.650
Von 2,379 € bis 3,8218 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.047uF | 10% | 1600VDC|460VAC | 0.008 | Low Inductance|Very High Peak Current | Wound | PP | Axial | 16.5 X 34 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
942C20P1K-F
Cap Film 0.1uF 2000V PP 10%( 24.5 X 46mm) Axial 0.005 Ohm 105°C
|
Bestand
1.696
Von 4,1053 € bis 4,4402 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.1uF | 10% | 2000VDC|500VAC | 0.005 | Low Inductance|Very High Peak Current | Wound | PP | Axial | 24.5 X 46 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
942C20S1K-F
Cap Film 0.01uF 2000V PP 10%( 12 X 34mm) Axial 0.05 Ohm 105°C
|
Bestand
6.357
Von 1,7778 € bis 1,9238 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.01uF | 10% | 2000VDC|500VAC | 0.05 | Low Inductance|Very High Peak Current | Wound | PP | Axial | 12 X 34 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
947C491K801CBMS
Cap Film 490uF 800V PP 10%( 90 X 120mm) Stud Mount Screw Metal Cylindrical Can 0.0016 Ohm 85°C
|
Bestand
29
Von 129,9683 € bis 155,596 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Link Capacitor | 490uF | 10% | 800VDC | 0.0016 | High Capacitance|High Current|High Reliability|Long Life|Low Inductance | Metal Cylindrical Can | PP | Screw | 90 X 120 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
AFK106M50D16T-F
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.8mm) SMD 0.88 Ohm 0.165A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
397
0,2352 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 50VDC | 0.88 | Low | 0.165 | 5@2Min | Cylindrical | 0.1 | 2000 | D | 6.3 X 5.8 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |