Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Power Rating - (W) | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BLC080J112B4A
Cap Film 8uF 1100V PP 5%( 41.5 X 20 X 40mm) 10.2mm 0.0065 Ohm 85°C
|
Bestand
247
0,9302 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Link Capacitor | 8uF | 5% | 1100VDC | 0.0065 | PP | 10.2 | PC Pin | 41.5 X 20 X 40 | 40 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
AVE107M16X16T-F
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7.7mm) SMD 3.32 Ohm 0.108A 2000h 85°C T/R
|
Bestand
4.071
Von 0,095 € bis 0,0959 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 16VDC | Low | 3.32 | 0.108 | 16@2Min | Cylindrical | 2000 | 2 | 0.2 | X | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
AVE107M16E16T-F
Cap Aluminum Lytic 100uF 16V 20% (8 X 6.5mm) SMD 3.32 Ohm 0.155A 2000h 85°C T/R
|
Bestand
8
0,017 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 16VDC | Low | 3.32 | 0.155 | 16@2Min | Cylindrical | 2000 | 2 | 0.2 | E | 8 X 6.5 | 6.5 | 8 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
AFK687M63R44T-F
Cap Aluminum Lytic 680uF 63V 20% (18 X 16.5mm) SMD 0.08 Ohm 1.69A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.195
Von 2,151 € bis 3,654 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 63VDC | Low | 0.08 | 1.69 | 428.4@2Min | Cylindrical | 5000 | 2 | 0.08 | R | 18 X 16.5 | 16.5 | 18 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
AFK687M16G24T-F
Cap Aluminum Lytic 680uF 16V 20% (10 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
500
Von 0,6652 € bis 0,8811 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 16VDC | Low | 0.08 | 0.85 | 108.8@2Min | Cylindrical | 2000 | 2 | 0.16 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
AFK477M35H32T-F
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1.1A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
13.000
Von 0,9589 € bis 1,0193 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | Low | 0.06 | 1.1 | 164.5@2Min | Cylindrical | 5000 | 2 | 0.12 | H | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
AFK477M80R44T-F
Cap Aluminum Lytic 470uF 80V 20% (18 X 16.5mm) SMD 0.15 Ohm 0.917A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.500
Von 1,8598 € bis 2,1069 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 80VDC | Low | 0.15 | 0.917 | 376@2Min | Cylindrical | 5000 | 2 | 0.08 | R | 18 X 16.5 | Low Impedance | 16.5 | 18 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||
AFK477M63P44T-F
Cap Aluminum Lytic 470uF 63V 20% (16 X 16.5mm) SMD 0.082 Ohm 1.41A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
750
Von 1,6499 € bis 1,7363 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 63VDC | Low | 0.082 | 1.41 | 296.1@2Min | Cylindrical | 5000 | 2 | 0.08 | P | 16 X 16.5 | Long Life|Low Impedance | 16.5 | 16 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||
AFK476M50X16T-F
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 7.9mm) SMD 0.68 Ohm 0.195A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
932
0,2805 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | Low | 0.68 | 0.195 | 23.5@2Min | Cylindrical | 2000 | 2 | 0.1 | X | 6.3 X 7.9 | 7.9 | 6.3 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
AFK476M50E16T-F
Cap Aluminum Lytic 47uF 50V 20% (8 X 6.2mm) SMD 0.68 Ohm 0.195A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.000
0,4146 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | Low | 0.68 | 0.195 | 23.5@2Min | Cylindrical | 2000 | 2 | 0.1 | E | 8 X 6.2 | Low ESR | 6.2 | 8 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||
AFK337M35G24T-F
Cap Aluminum Lytic 330uF 35V 20% (10 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
29.000
Von 0,6652 € bis 1,1316 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 35VDC | Low | 0.08 | 0.85 | 115.5@2Min | Cylindrical | 2000 | 2 | 10.5 | 0.12 | G | 10 X 10.2 | Long Life|Low Impedance | 10.2 | 10 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||
AFK228M25P44VT-F
Cap Aluminum Lytic 2200uF 25V 20% (16 X 16.8mm) SMD 0.035 Ohm 1.8A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
250
Von 2,5051 € bis 4,0168 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 25VDC | Low | 0.035 | 1.8 | 550@2Min | Cylindrical with Vibration Proof | 5000 | 2 | 0.16 | P | 16 X 16.8 | High Vibration|Long Life|Low ESR|Low Impedance | 16.8 | 16 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
AFK228M25P44T-F
Cap Aluminum Lytic 2200uF 25V 20% (16 X 16.5mm) SMD 0.035 Ohm 1.8A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
15.000
Von 1,5722 € bis 1,6499 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 25VDC | Low | 0.035 | 1.8 | 550@2Min | Cylindrical | 5000 | 2 | 0.16 | P | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
AFK227M35F24T-F
Cap Aluminum Lytic 220uF 35V 20% (8 X 10.2mm) SMD 0.16 Ohm 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.002
0,4885 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | 0.16 | 0.6 | 77@2Min | Cylindrical | 2000 | 2 | 0.12 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
AFK227M25F24T-F
Cap Aluminum Lytic 220uF 25V 20% (8 X 10.2mm) SMD 0.16 Ohm 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
7.000
Von 0,5183 € bis 0,5874 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | Low | 0.16 | 0.6 | 55@2Min | Cylindrical | 2000 | 2 | 0.14 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
AFK227M10E16T-F
Cap Aluminum Lytic 220uF 10V 20% (8 X 6.2mm) SMD 0.26 Ohm 0.3A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
21.000
Von 0,3887 € bis 0,4146 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 10VDC | Low | 0.26 | 0.3 | 22@2Min | Cylindrical | 2000 | 2 | 0.19 | E | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
AFK226M2AF24T-F
Cap Aluminum Lytic 22uF 100V 20% (8 X 10.2mm) SMD 1.3 Ohm 0.13A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.000
0,552 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 100VDC | Low | 1.3 | 0.13 | 22@2Min | Cylindrical | 2000 | 2 | 0.07 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | Unknown | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||
AFK226M35C12T-F
Cap Aluminum Lytic 22uF 35V 20% (5 X 5.8mm) SMD 0.7 Ohm 0.16A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
2.000
Von 0,2255 € bis 0,2937 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 35VDC | Low | 0.7 | 0.16 | 7.7@2Min | Cylindrical | 2000 | 2 | 0.12 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
AFK108M50P44T-F
Cap Aluminum Lytic 1000uF 50V 20% (16 X 16.5mm) SMD 0.073 Ohm 1.61A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.016
Von 1,6769 € bis 1,6893 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 50VDC | Low | 0.073 | 1.61 | 500@2Min | Cylindrical | 5000 | 2 | 0.1 | P | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
AFK107M50F24VT-F
Cap Aluminum Lytic 100uF 50V 20% (8 X 10.5mm) SMD 0.34 Ohm 0.35A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
290
Von 1,3977 € bis 1,7026 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | Low | 0.34 | 0.35 | 50@2Min | Cylindrical with Vibration Proof | 2000 | 2 | 0.1 | F | 8 X 10.5 | High Vibration|Long Life|Low ESR|Low Impedance | 10.5 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
AFK108M10G24T-F
Cap Aluminum Lytic 1000uF 10V 20% (10 X 10.2mm) SMD 0.08 Ohm 0.85A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
2.500
Von 0,6047 € bis 0,6738 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 10VDC | Low | 0.08 | 0.85 | 100@2Min | Cylindrical | 2000 | 2 | 0.19 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
AFK107M25E16T-F
Cap Aluminum Lytic 100uF 25V 20% (8 X 6.2mm) SMD 0.26 Ohm 0.3A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
995
Von 0,286 € bis 0,1919 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | Low | 0.26 | 0.3 | 25@2Min | Cylindrical | 2000 | 2 | 0.14 | E | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
AFK107M16D16T-F
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 0.24A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
3.000
Von 0,2323 € bis 0,1225 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 16VDC | Low | 0.36 | 0.24 | 16@2Min | Cylindrical | 2000 | 2 | 0.16 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
AFK106M35C12T-F
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.8mm) SMD 0.7 Ohm 0.16A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
19
0,2052 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 35VDC | Low | 0.7 | 0.16 | 3.5@2Min | Cylindrical | 2000 | 2 | 0.12 | C | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
AFK106M35B12T-F
Cap Aluminum Lytic 10uF 35V 20% (4 X 5.8mm) SMD 1.35 Ohm 0.09A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
12.044
Von 0,1983 € bis 0,3841 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 35VDC | Low | 1.35 | 0.09 | 3.5@2Min | Cylindrical | 2000 | 2 | 0.12 | B | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |