Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SLP561M200C5P3
Cap Aluminum Lytic 560uF 200V 20% (25 X 35mm) Snap-In 10mm 0.355 Ohm 1.7A 3000h 105°C
|
Bestand
41
2,0526 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 560uF | 200VDC | 20% | 0.355 | Low | Aluminum Cylindrical Can | 1.7 | 10 | Snap-In | 3000 | 2 | 25 X 35 | 35 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
SEK220M035ST
Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2mm 8.44 Ohm 0.065A 2000h 105°C
|
Bestand
24
0,0934 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22uF | 35VDC | 20% | 8.44 | Standard | Aluminum Cylindrical Can | 0.065 | 3@2Min | 2 | 14 | Radial | 2000 | 2 | 5 X 11 | 11(Max) | 5(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
MLS491M200EA0C
Cap Aluminum Lytic 490uF 200V 20% (44.45 X 12.7 X 50.8mm) Radial 25.4mm 0.285 Ohm 6A 10000h 125°C Bulk
|
Bestand
4
Von 200,6078 € bis 208,1141 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 490uF | 200VDC | 20% | 0.285 | Standard | Flatpack | 6 | 25.4 | Radial | 10000 | 2 | 44.45 X 12.7 X 50.8 | 50.8 | Polar | Bulk | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
WMF05P22K-F
Cap Film 0.22uF 50V PET 10%( 9.1 X 20.6mm) Axial 125°C
|
Bestand
1.044
Von 1,205 € bis 1,2951 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.22uF | 50VDC | 10% | Axial | PET | Low Inductance|Very High Peak Current | 2 | 9.1 X 20.6 | 9.1(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
WMF1P22K-F
Cap Film 0.22uF 100V PET 10%( 9.5 X 27mm) Axial 125°C
|
Bestand
224
Von 1,9504 € bis 2,148 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.22uF | 100VDC | 10% | Axial | PET | Low Inductance|Very High Peak Current | 2 | 9.5 X 27 | 9.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
942C20P15K-F
Cap Film 0.15uF 2000V PP 10%( 29.5 X 46mm) Axial 0.005 Ohm 105°C
|
Bestand
46
Von 8,2509 € bis 8,7516 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.15uF | 2000VDC|500VAC | 10% | 0.005 | Wound | Axial | PP | Low Inductance|Very High Peak Current | 2 | 29.5 X 46 | 29.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
942C16S47K-F
Cap Film 0.047uF 1600V PP 10%( 16.5 X 34mm) Axial 0.008 Ohm 105°C
|
Bestand
1.650
Von 2,379 € bis 3,8218 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.047uF | 1600VDC|460VAC | 10% | 0.008 | Wound | Axial | PP | Low Inductance|Very High Peak Current | 2 | 16.5 X 34 | 16.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
942C20P1K-F
Cap Film 0.1uF 2000V PP 10%( 24.5 X 46mm) Axial 0.005 Ohm 105°C
|
Bestand
1.696
Von 4,1053 € bis 4,4402 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.1uF | 2000VDC|500VAC | 10% | 0.005 | Wound | Axial | PP | Low Inductance|Very High Peak Current | 2 | 24.5 X 46 | 24.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
942C20S1K-F
Cap Film 0.01uF 2000V PP 10%( 12 X 34mm) Axial 0.05 Ohm 105°C
|
Bestand
6.357
Von 1,7778 € bis 1,9238 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.01uF | 2000VDC|500VAC | 10% | 0.05 | Wound | Axial | PP | Low Inductance|Very High Peak Current | 2 | 12 X 34 | 12(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
947C491K801CBMS
Cap Film 490uF 800V PP 10%( 90 X 120mm) Stud Mount Screw Metal Cylindrical Can 0.0016 Ohm 85°C
|
Bestand
29
Von 129,9683 € bis 155,596 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Link Capacitor | 490uF | 800VDC | 10% | 0.0016 | Metal Cylindrical Can | Screw | PP | High Capacitance|High Current|High Reliability|Long Life|Low Inductance | 90 X 120 | 120 | 90 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
AFK106M50D16T-F
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.8mm) SMD 0.88 Ohm 0.165A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
397
0,2352 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 50VDC | 20% | 0.88 | Low | Cylindrical | 0.165 | 5@2Min | 0.1 | 2000 | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
AFK107M50F24VT-F
Cap Aluminum Lytic 100uF 50V 20% (8 X 10.5mm) SMD 0.34 Ohm 0.35A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
500
Von 1,3063 € bis 1,685 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | 20% | 0.34 | Low | Cylindrical with Vibration Proof | 0.35 | 50@2Min | 0.1 | 2000 | High Vibration|Long Life|Low ESR|Low Impedance | 2 | F | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
AFK108M50P44T-F
Cap Aluminum Lytic 1000uF 50V 20% (16 X 16.5mm) SMD 0.073 Ohm 1.61A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
641
1,667 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 50VDC | 20% | 0.073 | Low | Cylindrical | 1.61 | 500@2Min | 0.1 | 5000 | 2 | P | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
AFK476M80G24T-F
Cap Aluminum Lytic 47uF 80V 20% (10 X 10.2mm) SMD 0.7 Ohm 0.2A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
500
0,4158 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 47uF | 80VDC | 20% | 0.7 | Low | Cylindrical | 0.2 | 37.6@2Min | 0.08 | 2000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
AFK477M63P44T-F
Cap Aluminum Lytic 470uF 63V 20% (16 X 16.5mm) SMD 0.082 Ohm 1.41A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
750
Von 1,6404 € bis 1,7263 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 63VDC | 20% | 0.082 | Low | Cylindrical | 1.41 | 296.1@2Min | 0.08 | 5000 | Long Life|Low Impedance | 2 | P | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||
AFK477M35H32T-F
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1.1A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
13.000
Von 0,9533 € bis 1,0134 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 35VDC | 20% | 0.06 | Low | Cylindrical | 1.1 | 164.5@2Min | 0.12 | 5000 | 2 | H | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
CGS102T450W4C
Cap Aluminum Lytic 1000uF 450V -10% to 50% (63.5 X 104.78mm) Clamp Mount Screw 0.082 Ohm 5.5A 2000h 85°C
|
Bestand
18
Von 86,1159 € bis 90,1782 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 450VDC | -10% to 50% | 0.082 | Standard | Aluminum Cylindrical Can | 5.5 | 6000@5Min | Screw | 2000 | 2 | 63.5 X 104.78 | 104.78(Max) | 63.5(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
DCMC993T160FG2DP
Cap Aluminum Lytic 99000uF 160V -10% to 50% (88.9 X 219.08mm) Stud Mount Screw 2000h 85°C
|
Bestand
5
197,0437 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 99000uF | 160VDC | -10% to 50% | Aluminum Cylindrical Can | 23879.7@5Min | Screw | 2000 | High Capacitance | 2 | 88.9 X 219.08 | 219.08 | 88.9 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
DME6P1K-F
Cap Film 0.1uF 630V PET 10%( 18.5 X 6.5 X 14mm) Radial 15mm 125°C
|
Bestand
375
0,5479 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Capacitor | 0.1uF | 630VDC|250VAC | 10% | Wound | 15 | Radial | PET | Mini Dipped | 2 | 18.5 X 6.5 X 14 | 14(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
DME6W1K-F
Cap Film 1uF 630V PET 10%( 31 X 13 X 22mm) Radial 27.5mm 125°C
|
Bestand
94
Von 2,9965 € bis 3,2043 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Capacitor | 1uF | 630VDC|250VAC | 10% | 27.5 | Radial | PET | Mini Dipped | 2 | 31 X 13 X 22 | 22(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
DPPM10S33K-F
Cap Film 0.033uF 1000V PP 10% (31 X 13 X 20.5mm) Radial 26.5mm 105°C
|
Bestand
1.800
Von 2,1127 € bis 2,4477 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Snubber | 0.033uF | 1000VDC|450VAC | 10% | Wound | 26.5 | Radial | PP | 31 X 13 X 20.5 | 20.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
FCP0805H102J-J1
Cap Film 0.001uF 50V PPS 5%( 2 X 1.25 X 0.9mm) Stacked 125°C T/R
|
Bestand
15.000
Von 0,2078 € bis 0,2285 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Stacked | 0.001uF | 50VDC | 5% | Stacked | PPS | 0805 | 2 X 1.25 X 0.9 | 0.9 | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||
101502U050AH2B
Cap Aluminum Lytic 5000uF 50V -10% to 75% (34.93 X 66.68mm) Stud Mount Screw 5000h 105°C
|
Bestand
184
Von 126,5844 € bis 239,2642 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 5000uF | 50VDC | -10% to 75% | Low | Aluminum Cylindrical Can | 750@5Min | Screw | 5000 | 2 | 34.93 X 66.68 | 66.68 | 34.93 | Polar | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
101C184U063DG2DP
Cap Aluminum Lytic 0.18F 63V -10% to 75% (76.2 X 219.08mm) Stud Mount Screw 31.75mm 0.0032 Ohm 68.2A 5000h 105°C
|
Bestand
72
141,7945 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 0.18F | 63VDC | -10% to 75% | 0.0032 | Low | Aluminum Cylindrical Can | 68.2 | 4000@5Min | 31.75 | Screw | 5000 | 2 | 76.2 X 219.08 | 219.08 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
106K050CS4
Cap Film 10uF 50V Polymer 10%( 15.7 X 12.7 X 8.1mm) DIP 2.54mm 0.003 Ohm 125°C Tube
|
Bestand
572
21,6256 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Polymer Film | 10uF | 50VDC | 10% | 0.003 | Dual-In-Line | 2.54 | PC Pin | Polymer | DIP | 15.7 X 12.7 X 8.1 | 8.1(Max) | Non Polar | Tube | No | No | No | No | No | EAR99 | Yes | Yes |